August 2011 Doc ID 12596 Rev 3 1/25
25
PD55015-E
RF power transistor from the LdmoST plastic family
of N-channel enhancement-mode lateral MOSFETs
Features
■Excellent thermal stability
■Common source configuration
■POUT =15 W with 14dB gain @ 500 MHz/12.5 V
Description
The PD55015-E is a common source N-channel,
enhancement-mode lateral field-effect RF power
transistor. It is designed for high gain, broad band
commercial and industrial applications. It
operates at 12 V in common source mode at
frequencies of up to 1 GHz. The PD55015-E
boasts the excellent gain, linearity and reliability
thanks to ST’s latest LDMOS technology mounted
in the first true SMD plastic RF power package,
the PowerSO-10RF.
The PD55015-E’s superior linearity performance
makes it an ideal solution for car mobile radios.
The PowerSO-10RF plastic package is designed
for high reliability, and is the first JEDEC-
approved, high power SMD package from ST. It
has been optimized for RF requirements and
offers excellent RF performance and ease of
assembly.
Mounting recommendations are provided in
application note AN1294, available on
www.st.com.
Figure 1. Pin connection
PowerSO-10RF
(formed lead)
PowerSO-10RF
(straight lead)
Gate
Source
Drain
Table 1. Device summary
Order code Package Packing
PD55015-E PowerSO-10RF (formed lead) Tube
PD55015S-E PowerSO-10RF (straight lead) Tube
PD55015TR-E PowerSO-10RF (formed lead) Tape and reel
PD55015STR-E PowerSO-10RF (straight lead) Tape and reel
www.st.com
Contents PD55015-E
2/25 Doc ID 12596 Rev 3
Contents
1 Electrical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
1.1 Maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
1.2 Thermal data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.1 Static . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.2 Dynamic . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.3 Moisture sensitivity level . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
3 Impedance . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
4 Typical performance . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4.1 Performance related to the PowerSO-10RF formed lead . . . . . . . . . . . . . . 7
4.2 Performance related to the PowerSO-10RF straight lead . . . . . . . . . . . . . 9
5 Test circuit . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
6 Circuit layout . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
7 Common source s-parameter . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
8 Package mechanical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
9 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 24
CASE
PD55015-E Electrical data
Doc ID 12596 Rev 3 3/25
1 Electrical data
1.1 Maximum ratings
1.2 Thermal data
Table 2. Absolute maximum ratings (TCASE = 25°C)
Symbol Parameter Value Unit
V(BR)DSS Drain-source voltage 40 V
VGS Gate-source voltage ± 20 V
IDDrain current 5 A
PDISS Power dissipation (@ TC = 70°C) 73 W
TJMax. operating junction temperature 165 °C
TSTG Storage temperature -65 to +150 °C
Table 3. Thermal data
Symbol Parameter Value Unit
RthJC Junction - case thermal resistance 1.2 °C/W
Electrical characteristics PD55015-E
4/25 Doc ID 12596 Rev 3
2 Electrical characteristics
TCASE = +25 oC
2.1 Static
2.2 Dynamic
2.3 Moisture sensitivity level
Table 4. Static
Symbol Test conditions Min Typ Max Unit
IDSS VGS = 0 VDS = 28 V 1 µA
IGSS VGS = 20 V VDS = 0 1 µA
VGS(Q) VDS = 10 V ID = 150 mA 2.0 5.0 V
VDS(ON) VGS = 10 V ID = 2.5 A 0.8 V
gFS VDS = 10 V ID = 2.5 A 2.0 2.5 mho
CISS VGS = 0 VDS = 12.5 V f = 1 MHz 89 pF
COSS VGS = 0 VDS = 12.5 V f = 1 MHz 60 pF
CRSS VGS = 0 VDS = 12.5 V f = 1 MHz 6.5 pF
Table 5. Dynamic
Symbol Test conditions Min Typ Max Unit
P1dB VDD = 12.5 V, IDQ = 150 mA f = 500 MHz 15 W
GPVDD = 12.5 V, IDQ = 150 mA, POUT = 15 W, f = 500 MHz 12 14 dB
nDVDD = 12.5 V, IDQ = 150 mA, POUT = 15 W, f = 500 MHz 50 55 %
Load
mismatch
VDD = 15.5 V, IDQ = 150 mA, POUT = 15 W, f = 500 MHz
All phase angles 20:1 VSWR
Table 6. Moisture sensitivity level
Test methodology Rating
J-STD-020B MSL 3
J ZDL
Typical Input Typical Drawn
\mpedance Load \mpedance
PD55015-E Impedance
Doc ID 12596 Rev 3 5/25
3 Impedance
Figure 2. Current conventions
Table 7. Impedance data
PD55015 PD55015S
Freq. (MHz) ZIN (Ω)Z
DL(Ω)Freq. (MHz)Z
IN (Ω)Z
DL(Ω)
480 1.58 + j 0.56 1.27 - j 1.36 480 1.30 - j 0.54 1.18 + j 0.04
500 1.53 + j 0.77 1.51 - j 1.81 500 1.26 - j 0.30 1.32 - j 0.22
520 1.70 + j 1.17 1.44 - j 2.13 520 1.34 - j 0.11 1.46 - j 0.22
876 0.33 + j 0.44 1.36 - j 0.21
900 0.33 + j 0.70 1.29 - j 1.03
915 0.33 + j 0.87 1.27 - j 0.37
v65 GATE scum voEmeE rNoRMAquD,
m
m
use
use
25
um
n
‘73,:
h 72A
25. so 75 ,
EASE TEMPERATURE my
6/25
Doc\012596 Rev 3
Typical performance PD55015-E
6/25 Doc ID 12596 Rev 3
4 Typical performance
Figure 3. Capacitance vs. drain voltage Figure 4. Drain current vs. gate voltage
Figure 5. Gate-source voltage vs. case
temperature
Figure 6. Maximum safe operating area
0 5 10 15 20 25 30
VDS (V)
1
10
100
1000
C (pF)
Ciss
Coss
Crss
f=1 MHz 2.5 3 3.5 4 4.5 5
Vgs, GATE-SOURCE VOLTAGE (V)
0
0.5
1
1.5
2
2.5
3
3.5
4
Id, DRAIN CURRENT (A)
VDS = 10 V
-25 0 25 50 75
Tc, CASE TEMPERATURE (°C)
0.96
0.98
1
1.02
1.04
VGS, GATE-SOURCE VOLTAGE (NORMALIZED)
ID= .25 A
ID= 1A
ID= 1.5 A
ID= 2A
ID= 3A
VDS = 10 V
0.1
1
10
110100
TC = 100 °C TC = 70 °C TC = 25 °C
Id, DRAIN CURRENT (V)
VDS, DRAIN-SOURCE VOLTAGE (V)
TJ = +165°C
AM10118V1
PD55015-E Typical performance
Doc ID 12596 Rev 3 7/25
4.1 Performance related to the PowerSO-10RF formed lead
Figure 7. Output power vs. input power Figure 8. Power gain vs. output power
Figure 9. Drain efficiency vs. output power Figure 10. Return loss vs. output power
0 0.2 0.4 0.6 0.8 1
Pin, INPUT POWER (W)
0
2
4
6
8
10
12
14
16
18
Pout, OUTPUT POWER (W)
500 MHz
480 MHz 520 MHz
VDD = 12..5 V
IDQ = 150 mA
0 2 4 6 8 1012141618
Pout, OUTPUT POWER (W)
10
12
14
16
18
Gp, POWER GAIN (dB)
500 MHz
480 MHz
520 MHz
Vdd = 12.5 V
Idq = 150 mA
0 2 4 6 8 1012141618
Pout, OUTPUT POWER (W)
0
10
20
30
40
50
60
Nd, DRAIN EFFICIENCY (%)
500 MHz
520 MHz
480 MHz
Vdd = 12.5 V
Idq = 150 mA
0 2 4 6 8 10 12 14 16 18
Pout, OUTPUT POWER (W)
-40
-30
-20
-10
0
Rtl, RETURN LOSS (dB)
500 MHz
520 MHz
480 MHz
Vdd = 12.5 V
Idq = 150 mA
L
Typical performance PD55015-E
8/25 Doc ID 12596 Rev 3
Figure 11. Output power vs. bias current Figure 12. Drain efficiency vs. bias current
Figure 13. Output power vs. drain voltage Figure 14. Drain efficiency vs. drain voltage
Figure 15. Output power vs. gate bias voltage
0 200 400 600 800 1000
Idq, BIAS CURRENT (mA)
12
14
16
18
20
22
Pout, OUTPUT POWER (W)
520 MHz
480 MHz
500 MHz
Pin = .7 W
Vdd = 12.5 V
0 200 400 600 800 1000
Idq, BIAS CURRENT (mA)
30
40
50
60
70
Nd, DRAIN EFFICIENCY (%)
500 MHz
480 MHz
520 MHz
Pin = .7 W
Vdd = 12.5 V
7 8 9 1011121314151617
VDS, DRAIN-SOURCE VOLTAGE (V)
0
5
10
15
20
25
Pout, OUTPUT POWER (W)
520 MHz
480 MHz
500 MHz
Idq = 150mA
Pin = .7 W
7 8 9 1011121314151617
VDS, DRAIN-SOURCE VOLTAGE (V)
30
40
50
60
70
Nd, DRAIN EFFICIENCY (%)
500 MHz
520 MHz
480 MHz
IDQ = 150mA
Pin = .7 W
0 0.5 1 1.5 2 2.5 3 3.5
VGS, GATE BIAS VOLTAGE (V)
0
5
10
15
20
Pout, OUTPUT POWER (W)
500 MHz
520 MHz
480 MHz
VDD = 12.5 V
Pin = .7 W
PD55015-E Typical performance
Doc ID 12596 Rev 3 9/25
4.2 Performance related to the PowerSO-10RF straight lead
Figure 16. Output power vs. input power Figure 17. Power gain vs. output power
Figure 18. Drain efficiency vs. output power Figure 19. Return loss vs. output power
0 0.1 0.2 0.3 0.4 0.5 0.6 0.7
Pin, INPUT POWER (W)
0
2
4
6
8
10
12
14
16
18
Pout, OUTPUT POWER (W)
500 MHz
480 MHz 520 MHz
VDD = 12..5 V
IDQ = 150 mA
0 2 4 6 8 1012141618
Pout, OUTPUT POWER (W)
10
12
14
16
18
Gp, POWER GAIN (dB)
500 MHz
480 MHz
520 MHz
Vdd = 12.5 V
Idq = 150 mA
024681012141618
Pout, OUTPUT POWER (W)
0
10
20
30
40
50
60
Nd, DRAIN EFFICIENCY (%)
500 MHz
520 MHz 480 MHz
Vdd = 12.5 V
Idq = 150 mA
024681012141618
Pout, OUTPUT POWER (W)
-40
-30
-20
-10
0
Rtl, RETURN LOSS (dB)
500 MHz
520 MHz
480 MHz
Vdd = 12.5 V
Idq = 150 mA
Figure 20. Output power vs. gate bias current Figure 21. Drain efficiency vs. bias current
0 200 400 600 800 1000
Idq, BIAS CURRENT (mA)
12
14
16
18
20
22
Pout, OUTPUT POWER (W)
520 MHz
480 MHz
500 MHz
Pin = .5 W
Vdd = 12.5 V
0 200 400 600 800 1000
Idq, BIAS CURRENT (mA)
30
40
50
60
70
Nd, DRAIN EFFICIENCY (%)
500 MHz
480 MHz
520 MHz
Pin = .5 W
Vdd = 12.5 V
Typical performance PD55015-E
10/25 Doc ID 12596 Rev 3
Figure 22. Output power vs. drain voltage Figure 23. Drain efficiency vs. drain voltage
7 8 9 1011121314151617
VDS, DRAIN-SOURCE VOLTAGE (V)
0
5
10
15
20
25
Pout, OUTPUT POWER (W)
520 MHz
480 MHz
500 MHz
Idq = 150mA
Pin = .5 W
7 8 9 1011121314151617
VDS, DRAIN-SOURCE VOLTAGE (V)
30
40
50
60
70
Nd, DRAIN EFFICIENCY (%)
500 MHz
520 MHz
480 MHz
Idq = 150mA
Pin = .5 W
Figure 24. Output power vs. gate bias voltage Figure 25. Power gain vs. output power
0 0.5 1 1.5 2 2.5 3 3.5
VGS, GATE BIAS VOLTAGE (V)
0
5
10
15
20
Pout, OUTPUT POWER (W)
500 MHz
520 MHz
480 MHz
VDD = 12.5 V
Pin = .5 W
0 5 10 15 20
Pout (W)
10
11
12
13
14
15
16
Gp (dB)
915 MHz
900 MHz
876 MHz
Vdd = 12.5V
Idq = 150mA
Figure 26. Drain efficiency vs. output power Figure 27. Input return Loss vs. output power
0 5 10 15 20
Pout (W)
10
20
30
40
50
60
70
Nd (%)
Vdd = 12.5V
Idq = 150mA
876 MHz
900 MHz
915 MHz
0 5 10 15 20
Pout (W)
-30
-20
-10
0
Rl (dB)
Vdd = 12.5V
Idq = 150mA
900 MHz
915 MHz
876 MHz
VGG
cs
on
HF
INPUT
07
cu
51
m a:
m
n u z: u
4 4 4
02 as u as
um
32
m a
m
25 25 27 In
4
4 m 2
cu cw
VDD
‘
+
:17 m ms
19 9" N2 RF
OUTPUT
I
011
PD55015-E Test circuit
Doc ID 12596 Rev 3 11/25
5 Test circuit
Figure 28. Test circuit schematic
Table 8. Test circuit component part list
Component Description
B1,B2 Ferrite bead - Fair-Rite Products Corp #2743021447
C1,C12 300 pF, 100 mil chip capacitor
C2,C3,C4,C11,C12,C13 1 to 20 pF trimmer capacitor
C6, C18 120 pF 100 mil chip capacitor
C9, C15 10 µF, 50 V electrolytic capacitor
C8, C16 0.1 mF, 100 mil chip cap
C7, C17 1.000 pF 100 mil chip cap
C5, C10 33 pF, 100 mil chip cap
L1 56 nH, 6 turns, 18 AWG magnet wire, Id = .140" hand wound choke
N1, N2 Type N flange mount
R1 15 Ω, 1 W chip resistor
R2 1 kΩ, 1 W chip resistor
R3 33 kΩ, 1 W chip resistor
Z1 0.471” X 0.080” microstrip
Z2 1.082” X 0.080” microstrip
Z3 0.372” X 0.080” microstrip
Z4,Z5 0.260” X 0.223” microstrip
Z6 0.050” X 0.080” microstrip
Z7 0.551” X 0.080” microstrip
Z8 0.825” X 0.080” microstrip
Z9 0.489” X 0.080” microstrip
Board Roger, ultra lam 2000 THK 0.030”, εr = 2.55 2oz. ED cu 2 sides.
Von
Circuit layout PD55015-E
12/25 Doc ID 12596 Rev 3
6 Circuit layout
Figure 29. Test fixture component layout
Figure 30. Test circuit photomaster
PD55015-E Common source s-parameter
Doc ID 12596 Rev 3 13/25
7 Common source s-parameter
Table 9. S-parameter for the PowerSO-10RF formed lead (VDS = 12.5 V IDS = 225 mA)
Freq
(MHz) IS11I S11< ΦIS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.783 -164 10.63 89 0.027 -2 0.762 -164
100 0.831 -170 5.23 77 0.027 -12 0.775 -170
150 0.857 -173 3.36 68 0.026 -18 0.784 -171
200 0.873 -174 2.40 60 0.024 -24 0.810 -172
250 0.886 -175 1.82 54 0.022 -30 0.827 -172
300 0.899 -176 1.43 47 0.020 -34 0.852 -173
350 0.909 -177 1.15 42 0.018 -37 0.870 -174
400 0.921 -178 0.95 37 0.016 -41 0.882 -175
450 0.928 -179 0.80 33 0.015 -44 0.896 -175
500 0.937 -180 0.67 28 0.013 -45 0.911 -177
550 0.943 179 0.58 25 0.011 -45 0.920 -177
600 0.947 178 0.50 22 0.010 -48 0.929 -178
650 0.954 177 0.44 19 0.008 -45 0.935 -179
700 0.956 177 0.39 16 0.008 -45 0.941 180
750 0.959 176 0.34 14 0.006 -42 0.945 179
800 0.960 175 0.31 11 0.005 -35 0.947 18
850 0.964 174 0.28 9 0.005 -26 0.954 177
900 0.965 173 0.25 7 0.004 -7 0.955 177
950 0.968 173 0.23 6 0.003 -6 0.958 176
1000 0.969 172 0.21 4 0.003 16 0.959 175
1050 0.968 171 0.19 2 0.003 27 0.965 175
1100 0.969 171 0.18 1 0.004 42 0.963 174
1150 0.968 170 0.16 0 0.004 52 0.961 174
1200 0.970 169 0.15 -2 0.005 61 0.962 173
1250 0.969 169 0.14 -3 0.006 65 0.965 172
1300 0.969 168 0.13 -5 0.006 67 0.969 172
1350 0.968 167 0.12 -6 0.007 69 0.963 171
1400 0.967 167 0.11 -7 0.007 76 0.964 170
1450 0.966 166 0.11 -8 0.009 78 0.962 170
1500 0.962 166 0.10 -8 0.009 91 0.961 169
K7
Common source s-parameter PD55015-E
14/25 Doc ID 12596 Rev 3
Table 10. S-parameter for the PowerSO-10RF formed lead (VDS = 12.5 V IDS =1.2 A)
Freq
(MHz) IS11I S11< ΦIS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.837 -171 11.65 85 0.015 0 0.845 -173
100 0.882 -174 5.65 79 0.014 -6 0.848 -176
150 0.904 -177 3.81 75 0.014 -7 0.848 -177
200 0.913 -178 2.82 71 0.014 -10 0.858 -178
250 0.915 -179 2.22 66 0.014 -12 0.859 -178
300 0.919 -173 1.82 61 0.012 -13 0.869 -179
350 0.924 179 1.52 56 0.012 -16 0.875 -179
400 0.928 179 1.30 52 0.011 -17 0.880 -179
450 0.931 178 1.11 48 0.011 -17 0.890 -180
500 0.934 178 0.97 44 0.010 -16 0.897 180
550 0.938 177 0.86 40 0.009 -15 0.902 179
600 0.943 176 0.75 37 0.008 -15 0.911 179
650 0.945 176 0.68 34 0.007 -10 0.916 178
700 0.948 175 0.61 31 0.007 -5 0.919 178
750 0.950 174 0.55 28 0.006 0 0.924 177
800 0.953 174 0.50 26 0.006 6 0.925 177
850 0.954 173 0.46 23 0.006 12 0.932 176
900 0.954 172 0.42 21 0.006 22 0.937 176
950 0.959 172 0.39 19 0.006 26 0.939 175
1000 0.959 171 0.36 17 0.006 36 0.938 174
1050 0.959 170 0.33 14 0.007 36 0.947 174
1100 0.960 170 0.31 12 0.006 43 0.948 173
1150 0.960 169 0.29 11 0.006 48 0.946 173
1200 0.962 169 0.27 9 0.007 53 0.947 172
1250 0.961 168 0.25 6 0.008 59 0.950 172
1300 0.961 167 0.24 4 0.009 63 0.954 171
1350 0.961 167 0.22 2 0.009 62 0.949 170
1400 0.959 166 0.21 1 0.009 67 0.952 170
1450 0.959 166 0.19 -1 0.010 72 0.949 169
1500 0.955 165 0.18 -1 0.010 80 0.947 169
PD55015-E Common source s-parameter
Doc ID 12596 Rev 3 15/25
Table 11. S-parameter for the PowerSO-10RF formed lead (VDS = 12.5 V IDS = 2.25 A)
Freq
(MHz) IS11I S11< ΦIS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.845 -172 11.69 85 0.013 0 0.858 -174
100 0.891 -175 5.68 80 0.012 -3 0.862 -177
150 0.913 -177 3.84 76 0.012 -4 0.860 -178
200 0.923 -179 2.85 73 0.012 -6 0.866 -179
250 0.924 -180 2.25 67 0.012 -8 0.870 -179
300 0.927 180 1.86 63 0.011 -9 0.876 -179
350 0.930 179 1.55 59 0.011 -10 0.879 -180
400 0.933 178 1.33 55 0.010 -10 0.885 -180
450 0.935 178 1.15 50 0.010 -10 0.892 180
500 0.938 177 1.01 47 0.009 -9 0.898 179
550 0.940 176 0.89 43 0.008 -8 0.904 179
600 0.945 176 0.79 40 0.008 -5 0.912 178
650 0.948 175 0.71 37 0.073 -3 0.915 178
700 0.950 174 0.64 34 0.007 3 0.917 177
750 0.951 174 0.58 31 0.006 9 0.923 177
800 0.953 173 0.53 29 0.006 11 0.925 176
850 0.954 173 0.48 26 0.006 18 0.931 176
900 0.954 172 0.45 23 0.006 24 0.934 175
950 0.957 171 0.41 21 0.007 25 0.936 174
1000 0.959 171 0.38 19 0.007 36 0.939 174
1050 0.959 170 0.36 17 0.007 43 0.942 174
1100 0.960 170 0.33 15 0.007 47 0.943 173
1150 0.959 169 0.31 12 0.007 52 0.943 173
1200 0.961 168 0.29 11 0.007 53 0.943 172
1250 0.960 168 0.27 8 0.008 59 0.949 171
1300 0.961 167 0.26 6 0.009 60 0.950 171
1350 0.960 167 0.24 4 0.009 61 0.947 170
1400 0.592 166 0.22 2 0.009 64 0.945 170
1450 0.584 166 0.21 1 0.010 71 0.947 169
1500 0.954 165 0.19 0 0.010 82 0.945 168
K7
Common source s-parameter PD55015-E
16/25 Doc ID 12596 Rev 3
Table 12. S-parameter for the PowerSO-10RF straight lead (VDS = 12.5 V IDS = 225 mA)
Freq
(MHz) IS11I S11< ΦIS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.769 -161 12.12 85 0.027 -3 0.730 -160
100 0.820 -167 5.77 74 0.026 -14 0.746 -166
150 0.847 -170 3.75 66 0.025 -21 0.769 -167
200 0.869 -172 2.66 59 0.023 -29 0.798 -168
250 0.884 -172 2.00 51 0.022 -34 0.851 -168
300 0.900 -173 1.56 45 0.019 -39 0.849 -169
350 0.914 -174 1.25 40 0.018 -43 0.872 -171
400 0.925 -175 1.02 35 0.016 -47 0.890 -171
450 0.936 -176 0.84 31 0.014 -50 0.905 -172
500 0.944 -176 0.71 28 0.013 -51 0.919 -173
550 0.950 -177 0.61 24 0.011 -53 0.927 -174
600 0.955 -178 0.52 22 0.010 -56 0.940 -175
650 0.960 -179 0.46 19 0.008 -55 0.941 -176
700 0.963 -179 0.40 17 0.007 -58 0.950 -177
750 0.965 -180 0.35 14 0.007 -57 0.952 -177
800 0.970 180 0.32 13 0.005 -52 0.959 -178
850 0.970 179 0.29 11 0.005 -55 0.956 -178
900 0.973 179 0.26 9 0.004 -45 0.965 -179
950 0.974 178 0.23 8 0.003 -31 0.964 -180
1000 0.976 178 0.21 6 0.003 -30 0.965 180
1050 0.978 177 0.20 5 0.002 -27 0.967 179
1100 0.977 177 0.18 3 0.001 -13 0.970 179
1150 0.979 176 0.17 3 0.002 18 0.971 179
1200 0.979 176 0.16 1 0.002 42 0.966 179
1250 0.979 176 0.15 0 0.002 64 0.984 179
1300 0.979 175 0.14 -2 0.003 75 0.991 176
1350 0.980 175 0.13 -3 0.003 93 0.974 177
1400 0.979 175 0.12 -3 0.004 90 0.975 176
1450 0.976 174 0.11 -4 0.004 102 0.972 176
1500 0.978 174 0.10 -4 0.006 112 0.976 175
(V03
'03
PD55015-E Common source s-parameter
Doc ID 12596 Rev 3 17/25
Table 13. S-parameter the PowerSO-10RF straight lead (VDS = 12.5 V IDS = 1.2 A)
Freq
(MHz) IS11I S11< ΦIS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.826 -170 13.80 85 0.015 0 0.821 -171
100 0.872 -173 6.68 79 0.014 -6 0.824 -174
150 0.893 -175 4.49 74 0.014 -11 0.828 -175
200 0.905 -176 3.30 70 0.014 -15 0.838 -176
250 0.907 -177 2.59 64 0.013 -17 0.843 -176
300 0.914 -178 2.11 60 0.012 -20 0.856 -176
350 0.920 -178 1.74 55 0.012 -22 0.867 -176
400 0.925 -178 1.47 51 0.011 -25 0.876 -176
450 0.931 -179 1.26 46 0.010 -28 0.884 -177
500 0.937 -179 1.09 43 0.009 -30 0.895 -177
550 0.940 -180 0.95 39 0.008 -29 0.904 -177
600 0.945 -180 0.84 36 0.007 -31 0.915 -177
650 0.949 180 0.75 33 0.007 -26 0.915 -178
700 0.953 179 0.67 31 0.006 -27 0.926 -178
750 0.955 179 0.60 28 0.005 -25 0.929 -179
800 0.959 178 0.54 26 0.005 -20 0.936 -179
850 0.961 178 0.49 24 0.004 -14 0.934 -180
900 0.962 178 0.45 22 0.004 -4 0.944 180
950 0.964 177 0.42 20 0.004 1 0.943 180
1000 0.967 177 0.38 18 0.004 6 0.945 179
1050 0.968 176 0.35 16 0.003 16 0.948 179
1100 0.965 176 0.33 14 0.003 40 0.952 178
1150 0.970 176 0.31 13 0.003 36 0.955 179
1200 0.971 175 0.29 11 0.003 59 0.954 179
1250 0.971 175 0.27 9 0.004 60 0.971 178
1300 0.970 175 0.25 7 0.004 63 0.975 176
1350 0.972 174 0.24 5 0.004 67 0.959 176
1400 0.971 174 0.22 4 0.005 76 0.960 176
1450 0.970 174 0.20 3 0.005 88 0.961 175
1500 0.970 174 0.19 2 0.006 103 0.963 175
K7
Common source s-parameter PD55015-E
18/25 Doc ID 12596 Rev 3
Table 14. S-parameter for the PowerSO-10RF straight lead (VDS = 12.5 V IDS = 2.25 A)
Freq
(MHz) IS11I S11< ΦIS21I S21< Φ IS12I S12< Φ IS22I S22< Φ
50 0.838 -171 13.85 85 0.013 0 0.837 -173
100 0.882 -174 6.71 80 0.012 -7 0.839 -175
150 0.903 -176 4.53 76 0.012 -7 0.841 -176
200 0.914 -177 3.35 72 0.012 -11 0.849 -176
250 0.915 -178 2.64 66 0.012 -13 0.853 -177
300 0.920 -178 2.16 62 0.011 -17 0.861 -177
350 0.925 -179 1.79 57 0.010 -17 0.871 -177
400 0.929 -179 1.53 53 0.010 -21 0.877 -177
450 0.934 -179 1.31 49 0.009 -22 0.887 -177
500 0.937 -180 1.14 46 0.008 -23 0.894 -177
550 0.940 180 1.00 42 0.008 -22 0.903 -178
600 0.947 180 0.89 39 0.007 -20 0.913 -178
650 0.950 179 0.79 36 0.006 -19 0.913 -178
700 0.951 179 0.71 34 0.006 -19 0.921 -179
750 0.954 179 0.64 31 0.005 -15 0.927 -179
800 0.958 178 0.58 29 0.005 -8 0.932 -179
850 0.959 178 0.53 26 0.004 -3 0.930 180
900 0.962 177 0.48 24 0.004 0 0.940 179
950 0.964 177 0.45 22 0.004 7 0.941 179
1000 0.966 177 0.41 20 0.004 16 0.939 179
1050 0.967 176 0.38 18 0.004 23 0.946 178
1100 0.965 176 0.36 17 0.003 40 0.950 178
1150 0.967 176 0.33 15 0.003 41 0.952 179
1200 0.970 175 0.32 13 0.004 58 0.950 178
1250 0.971 175 0.30 11 0.004 59 0.966 178
1300 0.693 175 0.27 8 0.004 57 0.973 176
1350 0.972 174 0.26 7 0.005 68 0.957 176
1400 0.971 174 0.24 6 0.005 76 0.958 176
1450 0.969 174 0.22 5 0.005 88 0.957 175
1500 0.969 173 0.21 4 0.007 99 0.961 175
PD55015-E Package mechanical data
Doc ID 12596 Rev 3 19/25
8 Package mechanical data
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Package mechanical data PD55015-E
20/25 Doc ID 12596 Rev 3
Note: Resin protrusions not included (max value: 0.15 mm per side)
Figure 31. Package dimensions
Table 15. PowerSO-10RF formed lead (gull wing) mechanical data
Dim. mm. Inch
Min. Typ. Max. Min. Typ. Max.
A1 0 0.05 0.1 0. 0.0019 0.0038
A2 3.4 3.5 3.6 0.134 0.137 0.142
A3 1.2 1.3 1.4 0.046 0.05 0.054
A4 0.15 0.2 0.25 0.005 0.007 0.009
a0.2 0.007
b 5.4 5.53 5.65 0.212 0.217 0.221
c 0.23 0.27 0.32 0.008 0.01 0.012
D 9.4 9.5 9.6 0.370 0.374 0.377
D1 7.4 7.5 7.6 0.290 0.295 0.298
E 13.85 14.1 14.35 0.544 0.555 0.565
E1 9.3 9.4 9.5 0.365 0.37 0.375
E2 7.3 7.4 7.5 0.286 0.292 0.294
E3 5.9 6.1 6.3 0.231 0.24 0.247
F0.5 0.019
G1.2 0.047
L 0.8 1 1.1 0.030 0.039 0.042
R1 0.25 0.01
R2 0.8 0.031
T 2 deg 5 deg 8 deg 2 deg 5 deg 8 deg
T1 6 deg 6 deg
T2 10 deg 10 deg
%
'
,
-
)O
2
4
!
!
4 $
2
2
3EEDETAIL+
$
,-#
3EEDETAIL+
#
!
$ETAIL+
3CALE
5
4
4
%
&
%
2
2
!
4$ETAIL+
3CALE
'AUGEPLANE
%
,
Critical dimensions:
- Stand-off (A1)
- Overall width (L)
PD55015-E Package mechanical data
Doc ID 12596 Rev 3 21/25
Note: Resin protrusions not included (max value: 0.15 mm per side)
Figure 32. Package dimensions
Table 16. PowerSO-10RF straight lead mechanical data
Dim. mm. Inch
Min. Typ. Max. Min. Typ. Max.
A1 1.62 1.67 1.72 0.064 0.065 0.068
A2 3.4 3.5 3.6 0.134 0.137 0.142
A3 1.2 1.3 1.4 0.046 0.05 0.054
A4 0.15 0.2 0.25 0.005 0.007 0.009
a0.2 0.007
b 5.4 5.53 5.65 0.212 0.217 0.221
c 0.23 0.27 0.32 0.008 0.01 0.012
D 9.4 9.5 9.6 0.370 0.374 0.377
D1 7.4 7.5 7.6 0.290 0.295 0.298
E 15.15 15.4 15.65 0.595 0.606 0.615
E1 9.3 9.4 9.5 0.365 0.37 0.375
E2 7.3 7.4 7.5 0.286 0.292 0.294
E3 5.9 6.1 6.3 0.231 0.24 0.247
F0.5 0.019
G1.2 0.047
R1 0.25 0.01
R2 0.8 0.031
T1 6 deg 6 deg
T2 10 deg 10 deg
,-#
)O
%
2
-
,
'
$
5
!
4 4
%
%
&
2
2
#
!
%
4
2
!
!
$
4
2
CRITICAL DIMENSIONS:
- Overall width (L)
.V ZE. 3: 3! ®
:3 as“ .33. E. Efj .mS
8% Han nxuazuan duEE 3..
%
a:
m 20::
G
3 . ©
2: A w?
® ®w ® ®
(an 2mm 5
07mm;
@
®Naum.m
@3 man a.
® l mom 2
893 3:“
Package mechanical data PD55015-E
22/25 Doc ID 12596 Rev 3
Figure 33. Tube information
mm v7v
An mm + 7 0,1
an 9,80 7 7 m
Kc 4,25 + 7 m
w 375 +/7 m
F “.50 +/’ 01
m mm +/7 m
w 24.00 + 7 0'3
n Pu
m may 0) mm m)
mm va a
Fwsgm
$$$§>§>$$$fi>$$$$én$$$
' E'QE if m‘f
Rum 7 ‘ ”‘4
a, 1 ;
I ‘ I ‘ 77
mm ‘ a; ‘
‘ m
m
m \ M,
9 mm
m
Q
mm H
User Direction of Feed
PD55015-E Package mechanical data
Doc ID 12596 Rev 3 23/25
Figure 34. Reel information
PD55015-E
Doc ID 12596 Rev 3 25/25
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY TWO AUTHORIZED ST REPRESENTATIVES, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2011 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com
Products related to this Datasheet
TRANS RF N-CH FET POWERSO-10RF
FET RF 40V 500MHZ PWRSO-10
FET RF 40V 500MHZ PWRSO-10
FET RF 40V 500MHZ PWRSO-10
TRANS RF N-CH FET POWERSO-10RF
TRANS RF N-CH FET POWERSO-10RF