T—3 1/4
MINIATURE
BAVONET BASE
s.- Imp "Imp
rm plr K.
mm“: mm m tampon-m “
moat-m a: Undurvmlus'
”bur-mu: m.
um um.
(11
Screwrin lens cap
132—0410—0991—301
Screw-in lens cap
Miniature Incandescent Indicators
FOR MOUNTING IN 11/16" CLEARANCE HOLE
FOR 2 TO 120V OPERATION
For null-"All and 1min. o1 producu in ma wimp, no up an.
95—1310—0931 7301
Screw-in lens cap
135—0410—14317301
ScrewVIn lens cap
WITH SCREWVIN LENS CAPS
wold-r mm‘ Ils
mw mmiul: quick mnnnn «mun-I;
wld- lumimll'
52 SERIES
95 SERIES
132 SERIES
135 SERIES
2-: a:
BASE PAHT NUMBERS .
350410419301 “woos-am ass-(mourn: 5311mm;
CAP PARY NUMBERS COMPLETE ASEMELV PAR? NUMBERS
"over!“ I I 'L - ‘ . _
5m 1010"” M11110 5204100991301 524310-0991-311 51571040991-331 52311003914”
5245191 iflflffll' “WW Lin" ' 52041031914111 52431031914" 52—57111-3191-3" 523‘ 1031'1-102
may: , ._ ,
W1 "Inn-I'M “100931-311 “4310-0931-3“ 95-571m1’m1 116-9110093141}!
“71 WNW-m MID-0971'!" “1310-0971-311 “ETIWIQ‘ 05-91 1m1~m
9501103111301 513103171-3" 95011031714112
95571061711311
never»: _ ., E
132ml [mum-1 "WM 13204100991601 ‘ 132-1310099130! 132—5710‘0991—Ml‘ ' Imnoqu’a
my“ cvummc‘l— _ _ _, ;_ : , _
1— 13544111 vamp-mm 13504104431301 135131044314!“ 135571044313) . 1350110|¢3h1w
1351471 mnlucem 136041044714!” 136-1310-1471-301 135571044714!“ ‘ 13501 101471-162
L4, 1:15:12" mun"! lean 1 13504103271m1 135-1310412714!“ 13557106271401 135-0110327143!
Sup-pPoovIog-nnn- _ - J, ' ‘ '
mm: un_|l_s ar: dis? "a «or commarcial apphcalmn
where mvlllarv Stan m; are nm refluwred‘
'Fm uu win. Ilmpl find on: 2 wlm.
0mm mmpl-Il with lump m In mum! at n
linl an
mdvnmr ligm um mum Imp 1mm: lo: .mmodiuo nu.
M m flown in I. m
”I”! m.
lnlmmvnvun
7D
Products related to this Datasheet
LED BASE T3 1/4 MINI PANEL IND
LENS RED PANEL MOUNT THREADED
LENS RED PANEL MOUNT THREADED
LENS GREEN PANEL MOUNT THREADED
LENS YELLOW PANEL MOUNT THREADED
LENS RED PANEL MOUNT THREADED
LENS RED PANEL MOUNT THREADED
LENS RED PANEL MOUNT THREADED
LENS RED PANEL MOUNT THREADED
LENS RED PANEL MOUNT THREADED
LENS GREEN PANEL MOUNT THREADED
LENS YELLOW PANEL MOUNT THREADED
LENS WHITE PANEL MOUNT THREADED
LENS RED PANEL MOUNT THREADED
LENS RED PANEL MOUNT THREADED
LENS RED PANEL MOUNT THREADED
LENS YELLOW PANEL MOUNT THREADED
LED BASE PMI 11/16" SCREW-IN
LENS YELLOW PANEL MOUNT THREADED
LENS WHITE PANEL MOUNT THREADED
LED BASE PMI 11/16" QUICK CONN
LENS GREEN PANEL MOUNT THREADED
LENS WHITE PANEL MOUNT THREADED
LENS GREEN PANEL MOUNT THREADED
LENS GREEN PANEL MOUNT THREADED
LENS GREEN PANEL MOUNT THREADED
PMI BASE 11/16 INCAND BAY SOLDER
PMI BASE 11/16 INCAND BAY SOLDER
PMI BASE 11/16 INCAND BAY SOLDER
PMI BASE 11/16 INCAND BAY SOLDER