1 | 2 3 L 5 | s 1 7
THESE umwwfis AND SPHIFIEATIDNS 51511 nnE DESERIPYIDN APPROVE}?
ARE THE PRUPERTY DF DNVSHURE A 201103013 ppraval added: 5J5
TEEHNDLDEV, IN(. AND SMALL um BE mmf‘pm‘m MWYREV’SEMW‘LLV!
REPRODUHD, EDPIED an USED IN ANV .
MANNER WITHUUT THE PRIOR WRITTEN MEIEFIEI
(uNsENI BF 0117511017: IEcHMnmfiv, o 1nsu1alor (Body) Thermamashc (UL‘JWED)
M o 1nsu1a1or (Eover) Thermoplash: (UL v70)
. Term1na1 straw Steel 2m plahng " 31” type
a Term1na1 hody BrasleuZn) Ni p1a11ng
O Conrad Pm Brass. Tm plafad
Eledrital
o vmrage rahng: 300v“
c currenr rahng 20A
'3 D D E' E' D .WIrarange
@@ ® @@ Sand mrelAwfil- I272L
A A A A stranded mre(AwG) 72721.
anque:kLb-1n
Straw M3
WIFE strip lengm 7—amm
wnhsranmng Voltage 101w
Upsrahng cempmmre- LO'E 1a .1151
Safecynppmm: a.”
RaHS (ompliant
$380
:/
00.0
I\ M 111171 n n
0171121
33 DiMB
5 ”3 PART NUMBER:
°l/// . , oswsxx5150
: No df Poles EOLOR
.A 7 02 ZPules 0mm
57 N I73 BPUIES 5 Greentsfandardl
._. M 6.5117!
I92 21¢ ZL F0125 E-Grey
“*9 2 3 0 5 e 7 a 9 10 11 12 13
DImA 1100 1071. 2132 26.90 3190 37.00 0211. 1.7.22 5230 5730 0206 07.51.
DimB 508 1016 1521. 20.32 25.10 30.18 35.56 1.0.50 15.725000 5538 50.90 ON’SHORE TECHNOLOGY
T01. 20 15 :0 20 ml: usrvs 508527195 01111qu flange
0125 1t 15 ‘16 17 13 1g 20 21 22 23 21, PARTNO usrvaxxsuso DWEND. uswaxxsusunwa
DimA 72 62 7770 8276 8786 92.91 93.02 1031 10518113261121.3018.“ APPROVED mmn nzsmuzn mam (115nm X10193?“
D' 13 660k 7112 7520 e128 5535 911.1. 9652 101601066811176 1681. 11 n Tason W m xx £031
'm 210331715 2120:?“ 2007,1030 @G “ALE-“WE XIX 20‘”
T01. 10 25 30.25 mm. mm m E x 21-
1 I 2 I 3 I L 5 I 6 I 'I
Products related to this Datasheet
TERM BLOCK PLUG 2POS STR 5.08MM
TERM BLOCK PLUG 3POS STR 5.08MM
TERM BLOCK PLUG 4POS STR 5.08MM
TERM BLOCK PLUG 5POS STR 5.08MM
TERM BLOCK PLUG 6POS STR 5.08MM
TERM BLOCK PLUG 7POS STR 5.08MM
TERM BLOCK PLUG 8POS STR 5.08MM
TERM BLOCK PLUG 9POS STR 5.08MM
TERM BLOCK PLUG 10POS STR 5.08MM
TERM BLOCK PLUG 11POS STR 5.08MM
TERM BLOCK PLUG 12POS STR 5.08MM
TERM BLOCK PLUG 13POS STR 5.08MM
TERM BLOCK PLUG 14POS STR 5.08MM
TERM BLOCK PLUG 15POS STR 5.08MM
TERM BLOCK PLUG 16POS STR 5.08MM
TERM BLOCK PLUG 17POS STR 5.08MM
TERM BLOCK PLUG 18POS STR 5.08MM
TERM BLOCK PLUG 19POS STR 5.08MM
TERM BLOCK PLUG 20POS STR 5.08MM
TERM BLOCK PLUG 21POS STR 5.08MM
TERM BLOCK PLUG 22POS STR 5.08MM
TERM BLOCK PLUG 23POS STR 5.08MM
TERM BLOCK PLUG 24POS STR 5.08MM