XG4 Series Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF DatasheetOITIROI']
HoHS Comp am
J N
W
Item MIL Sockels: xeAM MIL Plugs: xeu
Raled Currem 1 A 3 A1see nme 1 )
Raled vouage 250 VAC 300 VAC
Contact res1scance
20 mn max (a12o mV 100 mA max)
Insmauun resmance
1,000 M12 mm (al 500 VDC)
Dmecmc suengm
500 VAC 1m 1 mm 11eakage currem. 1 mA max)
Tn1a1 Insemon lame
1 as N max. percomam
Hemava1 lame
o 39 N mm (mm 1es1 gauge‘ 1: mm mm)
Insemon durabmy
501M195
Ammem opevalmg
7551010510 (1mm r10 113mg a11aw1empera1me1
1
XG4
Flat Cable Connectors
The Mainstream of Circuit Board
Connectors conforming MIL Standards
with Improved Design.
■Our new production system improves reliability.
■Space-saving Box-type Plugs (XG4C) available.
■IDC Plugs (XG4E) can be used for relaying.
■An endless number of combinations can be made
using the XG-5 IDC Connectors for discrete wires,
XG8 Original Plugs, and the XG2 IDC Connectors
for PCBs.
■The Original Plugs (XG8) and the Box-type Plugs
(XG4C) can be locked using Lock Levers.
■Conform to MIL standards (MIL-C-83503).
■UL standards (file No. E103202) (All XG4 models
except those with XG4U)
■Terminology
zMIL standard
Abbreviation for Military Standard. To unify the compatibil-
ity and quality assurance condition of each company, MIL-
C-83503 (applicable to connectors) was established in
1977.
zOpen-end cover
An open-end cover has a structure where a flat cable can
be pulled out from both sides of the cover when a cable is
attached to a connector. (The cover having a structure
where a flat cable can be pulled out from only one side of
the cover is called a "Closed-end cover.")
zStandoff
Part provided for lifting the housing from the board (This
part improves airflow at the through-hole for better assem-
bly.)
■Ordering Information
■Ratings and Characteristics
Note: 1. The rated current will depend on the Socket you are using. It is 1 A using the XG4M for example.
RoHS Compliant
*Excluding XG4U
*
Model XG4M
XG4M-U
XG4M
XG4T
XG4A XG4A XG4E
XG4S
XG4C XG4H
Appear-
ance
MIL sockets
with strain relief
(with lock)
MIL sockets with
strain relief
MIL plugs Plugs with
dual ports
IDC plugs with
strain relief
Box-type plugs Board-to-board
sockets
Page 3 4 5 to 10 11 to 12 13 to 14 15 to 16 17 to 18
Item MIL Sockets: XG4M
Relay Plug: XG4E
MIL Plugs: XG4A
Box-type Plugs: XG4C
Board-to-board Sockets: XG4H
Rated current 1 A 3 A (See note 1.)
Rated voltage 250 VAC 300 VAC
Contact resistance 20 mΩ max. (at 20 mV, 100 mA max.)
Insulation resistance 1,000 MΩ min. (at 500 VDC)
Dielectric strength 500 VAC for 1 min (leakage current: 1 mA max.)
Total insertion force 1.96 N max. per contact
Removal force 0.39 N min. (with test gauge, t= 0.64 mm)
Insertion durability 50 times
Ambient operating
temperature
−55 to 105°C (with no icing at low temperature)
■Cross-sectional View
of Terminal
0.65 dia.
XG4H
0.7 dia.
XG4A
XG4C
2Flat Cable Connectors XG4
■Materials and Finish
■Applicable Wires
For pressing
1.27-mm pitch flat cable incorporating AWG28 wires
• UL2651(standard cable)
• UL20012 (folding cable)
• UL20028 (color-code cable)
■Mating Combinations for XG4 and XG5
Item MIL Plugs: XG4A
Box-type Plugs: XG4C
IDC Plugs: XG4E
(Strain Relief: XG4S)
MIL Sockets: XG4M
(Strain Relief: XG4T)
Board-to-board
Sockets: XG4H
Housings Fiber-glass reinforced PBT resin (UL94 V-0)/black
Covers --- Polyamide resin (UL94 V-0)/
black
Fiber-glass reinforced PBT
resin (UL94 V-0)/black
---
Contacts Mating end Brass/nickel base, 0.15-μm
gold plating
Phosphor bronze/nickel base, 0.15-μm gold plating
Terminal Press fit Brass/nickel base, 2.0-μm tin
plating
Phosphor bronze/nickel base, 2.0-μm tin plating
Strain Reliefs --- Polyamide resin (UL94 V-0)/
black
Fiber-glass reinforced PBT
resin (UL94 V-0)/black
---
Sockets
XG4M
MIL Connectors
XG4T
Strain Reliefs
Sockets
XG4M
MIL Sockets
Sockets
Plugs
XG4C
Box-type
Plugs
XG4C
Box-type
Plugs
Plugs
XG4C
Box-type
Plugs
Plugs
Mates
with
Mates
with
Mates
with
XG4A
2-tier Plugs
XG4A
MIL Plugs
with Long
Locks
XG4E
IDC Plugs with
Long Locks
XG4S
Strain Reliefs
XG8W
Original
Plugs
XG4A
MIL Plugs with
Short Locks
XG4E
IDC Plugs with
Short Locks
XG4S
Strain Reliefs
XG8W
Original
Plugs
XG4M-U
MIL Sockets
and Strain
Relief with
Locks
XG5M
Sockets for
Discrete
Wires
XG5N-U
Discrete
Wire
Crimping
Lock Levers
XG5N
Discrete
Wire
Crimping
Flat Cable Connectors XG4 3
XG4M-U MIL Connectors with Socket Locks
■Dimensions (Unit: mm)
■Ordering Information
Note: 1. With open-end cover.
2. Strain Relief sold separately.
3. Polarity guide pitch is 22.86 mm.
XG4U
A
B
3.3
1
6.7
10.1
(16.8)
9.5
5.6
3
9.5
5.6
3
7.4
9.1
(16.5)
3.3
C
20.2
XG4C
XG4M
XG4U
XG4C
XG4M
XG4M
XG4U
XG4C
Open-end cover
Triangular mark
Polarizing Key slot (2)
(not on models with
less than 14 contacts)
Polarity guide Polarizing Key slot (1)
36.6 10.6
D
E
2.54 3.8
6.1
2.54
1
20.2
9.3
XG4U
Strain Reliefs with Locks
Dimensions
No. of
contacts
Dimensions (mm)
ABCDE
10 26.8 13.2 26.2 17.3 10.16
14 31.8 18.2 31.2 22.3 15.24
16 34.4 20.8 33.8 24.9 17.78
20 39.5 25.9 38.9 30.0 22.86
26 47.1 33.5 46.5 37.6 30.48
30 52.2 38.6 51.6 42.7 35.56
34 57.2 43.6 56.6 47.7 40.64
40 64.9 51.3 64.3 55.4 48.26
50 77.6 64.0 77.0 68.1 60.96
60 90.3 76.7 89.7 80.8 73.66
64 95.3 81.7 94.7 85.8 78.74
XG4M-@@30 (one polarity guide)
XG4M-@@31 (all others)
■Mating Diagrams for XG4M
XG4U + XG4M + XG4C (with straight terminals)
XG4U + XG4M + XG4C (with right-angle terminals)
(Locked)
(Unlocked)
No. of
contacts
No. of polarity
guides
Socket and Strain Relief Sets (See note 1.) Socket with Open-end Cover (See note 2.) Strain Relief with Locks
10 0 XG4M-1031-U XG4M-1031 XG4U-1004
1 XG4M-1030-U XG4M-1030
14 1 XG4M-1430-U XG4M-1430 XG4U-1404
16 1 XG4M-1630-U XG4M-1630 XG4U-1604
20 1 XG4M-2030-U XG4M-2030 XG4U-2004
26 1 XG4M-2630-U XG4M-2630 XG4U-2604
30 1 XG4M-3030-U XG4M-3030 XG4U-3004
34 1 XG4M-3430-U XG4M-3430 XG4U-3404
40 1 XG4M-4030-U XG4M-4030 XG4U-4004
50 1 XG4M-5030-U XG4M-5030 XG4U-5004
2 (See note 3.) XG4M-5031-U XG4M-5031
60 1 XG4M-6030-U XG4M-6030 XG4U-6004
2 (See note 3.) XG4M-6031-U XG4M-6031
64 1 XG4M-6430-U XG4M-6430 XG4U-6404
2 (See note 3.) XG4M-6431-U XG4M-6431
omRon
4Flat Cable Connectors XG4
XG4M MIL Sockets
■Dimensions (Unit: mm)
XG4M-@@30-T (XG4M-@@30 + XG4T-@@04)
XG4M-@@31-T (XG4M-@@31 + XG4T-@@04)
MIL Socket and Strain Relief Sets
■Ordering Information
Note: 1. With open-end cover.
2. Strain Relief sold separately.
3. Polarity guide pitch is 22.86 mm
Strain relief
Open-end cover
Triangular mark
Polarizing Key slot (2)
(Not on models with
less than 14 contacts.)
Polarity guide Polarizing Key slot (1)
XG4M-@@30 (one polarizing guide)
XG4M-@@31 (all others)
XG4T-@@04
Strain Relief
Dimensions
No. of
contacts
Dimensions (mm)
AB
10 17.3 10.16
14 22.3 15.24
16 24.9 17.78
20 30.0 22.86
26 37.6 30.48
30 42.7 35.56
34 47.7 40.64
40 55.4 48.26
50 68.1 60.96
60 80.8 73.66
64 85.8 78.74
No. of
contacts
No. of polarity
guides
Socket and Strain Relief Set (See note 1.) Socket with Open-end Cover (See note 2.) Strain Relief for the XG4M
10 0 XG4M-1031-T XG4M-1031 XG4T-1004
1 XG4M-1030-T XG4M-1030
14 1 XG4M-1430-T XG4M-1430 XG4T-1404
16 1 XG4M-1630-T XG4M-1630 XG4T-1604
20 1 XG4M-2030-T XG4M-2030 XG4T-2004
26 1 XG4M-2630-T XG4M-2630 XG4T-2604
30 1 XG4M-3030-T XG4M-3030 XG4T-3004
34 1 XG4M-3430-T XG4M-3430 XG4T-3404
40 1 XG4M-4030-T XG4M-4030 XG4T-4004
50 1 XG4M-5030-T XG4M-5030 XG4T-5004
2 (See note 3.) XG4M-5031-T XG4M-5031
60 1 XG4M-6030-T XG4M-6030 XG4T-6004
2 (See note 3.) XG4M-6031-T XG4M-6031
64 1 XG4M-6430-T XG4M-6430 XG4T-6404
2 (See note 3.) XG4M-6431-T XG4M-6431
Flat Cable Connectors XG4 5
XG4A MIL Plugs with Long Locks (MIL Standards)
■Dimensions (Unit: mm)
Straight DIP terminals Right-angle DIP terminals
0.635 × 0.635 0.635 × 0.635
Straight DIP terminals Right-angle DIP terminals
Two, 2.6 dia.
(M3 tapping screw hole)
Two, 2.65 dia.
Triangular
mark
Polarizing Key slot
(not on models with
less than 14 contacts)
Polarity slot
Polarizing Key slot
Mounting view (bottom view)
Right-angle terminals
0.8
+0.1
dia. (DIP terminals)
0
Two, 2.8 dia.
(M2.6)
Two, 3.2 dia.
(M3 tapping
screw hole) Straight terminals
0.8
+0.1
dia. (DIP terminals)
0
Two, 3.2 dia.
(M3 tapping
screw hole)
XG4A-@@31/-@@71 (With straight DIP terminals)
XG4A-@@34/-@@74 (With right-angle DIP terminals)
Dimensions
Note: See page 16 for details on the availability (10-contact Connectors)
and pitch (with 50, 60, or 64-contact Connectors) of polarity slots.
No. of
contacts
Dimensions (mm)
ABCDEF
10 32.0 17.5 10.16 21.8 27.9 46.4
14 37.1 22.6 15.24 26.9 33.0 51.5
16 39.6 25.2 17.78 29.5 35.6 54.1
20 44.7 30.2 22.86 34.5 40.6 59.1
26 52.3 37.9 30.48 42.2 48.3 66.8
30 57.4 42.9 35.56 47.2 53.3 71.8
34 62.5 48.0 40.64 52.3 58.4 76.9
40 70.1 55.6 48.26 59.9 66.0 84.5
50 82.8 68.3 60.96 72.6 78.7 97.2
60 95.5 81.0 73.66 85.3 91.4 109.9
64 100.6 86.1 78.74 90.4 96.5 115.0
6Flat Cable Connectors XG4
■Ordering Information
Use in Combination with Strain-relief Sockets.
Note: Polarizing slot pitch is 22.86 mm.
No. of
contacts
No. of
polarizing
slots
Plugs with straight DIP terminals Plugs with right-angle DIP terminals
10 0 XG4A-1071 XG4A-1074
1 XG4A-1031 XG4A-1034
14 1 XG4A-1431 XG4A-1434
16 1 XG4A-1631 XG4A-1634
20 1 XG4A-2031 XG4A-2034
26 1 XG4A-2631 XG4A-2634
30 1 XG4A-3031 XG4A-3034
34 1 XG4A-3431 XG4A-3434
40 1 XG4A-4031 XG4A-4034
50 1 XG4A-5031 XG4A-5034
2 (See note.) XG4A-5071 XG4A-5074
60 1 XG4A-6031 XG4A-6034
2 (See note.) XG4A-6071 XG4A-6074
64 1 XG4A-6431 XG4A-6434
2 (See note.) XG4A-6471 XG4A-6474
Flat Cable Connectors XG4 7
XG4A MIL Plugs with Short Locks
■Dimensions (Unit: mm)
Straight DIP terminals Right-angle DIP terminals
0.635 × 0.635 0.635 × 0.635
Straight DIP terminals Right-angle DIP terminals
Mounting holes (bottom view)
Right-angle terminals
Straight terminals
Two, 2.6 dia.
(M3 tapping screw hole)
Two, 2.65 dia.
Polarizing Key slot
(not on models with
less than 14 contacts)
Triangular
mark
Polarity slot
Polarizing Key slot
0.8
+0.1
dia. (DIP terminals)
0
0.8
+0.1
dia. (DIP terminals)
0
Two, 2.8 dia.
(M2.6)
Two, 3.2 dia.
(M3 tapping
screw hole)
Two, 3.2 dia.
(M3 tapping
screw hole)
XG4A-@@32/-@@72 (With straight DIP terminals)
XG4A-@@35/-@@75 (With right-angle DIP terminals)
Dimensions
Note: See page 16 for details on the availability (10-contact Connectors)
and pitch (with 50, 60, or 64-contact Connectors) of polarity slots.
No. of
contacts
Dimensions (mm)
ABCDEF
10 32.0 17.5 10.16 21.8 27.9 40.4
14 37.1 22.6 15.24 26.9 33.0 45.5
16 39.6 25.2 17.78 29.5 35.6 48.0
20 44.7 30.2 22.86 34.5 40.6 53.1
26 52.3 37.9 30.48 42.2 48.3 60.7
30 57.4 42.9 35.56 47.2 53.3 65.8
34 62.5 48.0 40.64 52.3 58.4 70.9
40 70.1 55.6 48.26 59.9 66.0 78.5
50 82.8 68.3 60.96 72.6 78.7 91.2
60 95.5 81.0 73.66 85.3 91.4 103.9
64 100.6 86.1 78.74 90.4 96.5 109.0
8Flat Cable Connectors XG4
■Ordering Information
Use in combination with sockets without strain-relief.
Note: Polarizing slot pitch is 22.86 mm.
No. of
contacts
No. of
polarizing
slots
Plugs with straight DIP terminals Plugs with right-angle DIP terminals
10 0 XG4A-1072 XG4A-1075
1 XG4A-1032 XG4A-1035
14 1 XG4A-1432 XG4A-1435
16 1 XG4A-1632 XG4A-1635
20 1 XG4A-2032 XG4A-2035
26 1 XG4A-2632 XG4A-2635
30 1 XG4A-3032 XG4A-3035
34 1 XG4A-3432 XG4A-3435
40 1 XG4A-4032 XG4A-4035
50 1 XG4A-5032 XG4A-5035
2 (See note.) XG4A-5072 XG4A-5075
60 1 XG4A-6032 XG4A-6035
2 (See note.) XG4A-6072 XG4A-6075
64 1 XG4A-6432 XG4A-6435
2 (See note.) XG4A-6472 XG4A-6475
DD -DD
FF
:
Wm ‘
w ,
‘ (
\f/ .
d:
[x
T
7
:54
254
32
Flat Cable Connectors XG4 9
XG4A MIL Plugs without Lock Levers (Lock Levers
mounted later)
■Dimensions (Unit: mm)
Straight DIP terminals Right-angle DIP terminals
0.635 × 0.635 0.635 × 0.635
Straight DIP terminals Right-angle DIP terminals
Two, 2.6 dia.
(M3 tapping screw hole)
Two, 2.65 dia.
Polarizing Key slot
(not on models with
less than 14 contacts)
Polarity slot
Polarizing Key slot
Triangular mark
Mounting holes (bottom view)
Right-angle terminals
Straight terminals
0.8 +0.1 dia. (DIP terminals)
0
0.8 +0.1 dia. (DIP terminals)
0
Two, 2.8 dia.
(M2.6)
Two, 3.2 dia.
(M3 tapping
screw hole)
Two, 3.2 dia.
(M3 tapping
screw hole)
C±0.12
D±0.15
XG4A-@@33/-@@73 (With straight DIP terminals)
XG4A-@@36/-@@76 (With right-angle DIP terminals)
Dimensions
Note: See page 16 for details on the availability (10-contact Connectors)
and pitch (with 50, 60, or 64-contact Connectors) of polarizing slots.
No. of
contacts
Dimensions (mm)
ABCDE
10 32.0 17.5 10.16 21.8 27.9
14 37.1 22.6 15.24 26.9 33.0
16 39.6 25.2 17.78 29.5 35.6
20 44.7 30.2 22.86 34.5 40.6
26 52.3 37.9 30.48 42.2 48.3
30 57.4 42.9 35.56 47.2 53.3
34 62.5 48.0 40.64 52.3 58.4
40 70.1 55.6 48.26 59.9 66.0
50 82.8 68.3 60.96 72.6 78.7
60 95.5 81.0 73.66 85.3 91.4
64 100.6 86.1 78.74 90.4 96.5
omRon
Lock Levers
H E]
10 Flat Cable Connectors XG4
■Ordering Information
Note: Polarity slot pitch is 22.86 mm.
Lock Levers
•This series of Connectors allows you to attach Lock Levers on
Right-angle Terminal Plugs after automated soldering is completed.
•Lock Levers can be easily mounted simply by manually pushing
them in.
Note: The left and right Lock Levers are identical. One pair is needed
for each Plug.
Attachment after Soldering
•Long Levers interfere with automated mounting.
•Long Levers are in the way when boards are packed.
↓
•These problems are resolved using Connectors with Long Levers
that can be attached after soldering is completed.
No. of
contacts
No. of
polarizing
slots
Plugs with straight DIP terminals Plugs right-angle DIP terminals
10 0 XG4A-1073 XG4A-1076
1 XG4A-1033 XG4A-1036
14 1 XG4A-1433 XG4A-1436
16 1 XG4A-1633 XG4A-1636
20 1 XG4A-2033 XG4A-2036
26 1 XG4A-2633 XG4A-2636
30 1 XG4A-3033 XG4A-3036
34 1 XG4A-3433 XG4A-3436
40 1 XG4A-4033 XG4A-4036
50 1 XG4A-5033 XG4A-5036
2 (See note.) XG4A-5073 XG4A-5076
60 1 XG4A-6033 XG4A-6036
2 (See note.) XG4A-6073 XG4A-6076
64 1 XG4A-6433 XG4A-6436
2 (See note.) XG4A-6473 XG4A-6476
Type Model
Long Lock Levers XG4Z-0010
Short Lock Levers XG4Z-0011
XG4Z-0010
Long Lock Lever
XG4Z-0011
Short Lock Lever
omRon
DD -DD
Flat Cable Connectors XG4 11
XG4A 2-tier Plugs with Long Lock
■Dimensions (Unit: mm)
■Ordering Information
Note: 1. Set containing a stopper, mounting screw (assembled with
washer) and nut.
Screw size: M2.6 x 20 mm
2. Polarizing slot pitch is 22.86 mm.
No. of
contacts
No. of
polarizing
slots
Model No. of
contacts
No. of
polarity slots
Model
10 × 2 0 XG4A-1079-A 40 × 2 1 XG4A-4039-A
1 XG4A-1039-A
14 × 2 1 XG4A-1439-A 50 × 2 1 XG4A-5039-A
16 × 2 1 XG4A-1639-A 2 (See note 2.) XG4A-5079-A
20 × 2 1 XG4A-2039-A 60 × 2 1 XG4A-6039-A
26 × 2 1 XG4A-2639-A 2 (See note 2.) XG4A-6079-A
30 × 2 1 XG4A-3039-A 64 × 2 1 XG4A-6439-A
34 × 2 1 XG4A-3439-A 2 (See note 2.) XG4A-6479-A
Mounting holes (bottom view)
0.635 × 0.635
Two, 2.65 dia.
Stopper (For connecting top and bottom connectors)
Two, 2.65 dia.
Triangular
mark
Polarizing Key slot
(not on models with
less than 14 contacts)
Polarity slot
Polarizing Key slot
(not on the XG4A-
1039-A)
0.8 +0.1 dia.
0Two, 2.8 dia.
±0.12
D
±0.15
2.54
±0.05
C
±0.12
2.54
±0.05
2.54
±0.05
2.54
±0.05
XG4A-@@39-A/-@@79-A
(With long locks and right-
angle DIP terminals)
Dimensions
Note: Polarizing slot pitch is 22.86 mm for 50-, 60-,
and 64-contact Connectors.
No. of
contacts
Dimensions (mm)
ABCDE
10 × 2 32.0 17.5 10.16 21.8 46.4
14 × 2 37.1 22.6 15.24 26.9 51.5
16 × 2 39.6 25.2 17.78 29.5 54.1
20 × 2 44.7 30.2 22.86 34.5 59.1
26 × 2 52.3 37.9 30.48 42.2 66.8
30 × 2 57.4 42.9 35.56 47.2 71.8
34 × 2 62.5 48.0 40.64 52.3 76.9
40 × 2 70.1 55.6 48.26 59.9 84.9
50 × 2 82.8 68.3 60.96 72.6 97.2
60 × 2 95.5 81.0 73.66 85.3 109.9
64 × 2 100.6 86.1 78.74 90.4 115.0
I Cable Number and
Correct Use
12 Flat Cable Connectors XG4
■Mounting Example ■2-tier Plug Features
•Recommended for high-density mounting.
•MIL-compliant cable ensures faster delivery times and lower cost
than half-pitch board cable. The 2.54-mm pitch simplifies pattern-
ing.
■Precautions
Correct Use
Mounting
•Be sure to anchor the board with screws before mounting.
•Note that a Polarizing Key cannot be mounted on the lower Plug.
Connecting the Socket
•Before connecting the XG4M with Strain Relief, remove as much
slack from the cable as possible. Insert as shown below.
•Attach the Semi-cover before connecting the XG5M-N. It is not pos-
sible to use the Hood Cover.
Soldering
• Automated Soldering Conditions (Jet Flow)
1. Soldering temperature: 250 ±5°C
2. Continuous soldering time: Within 5 ± 1 s
Lock Lever Operation
When you operate the lock lever, do not force it past the movable
range.
The connector may be damaged.
Do not use any type of tool to operate the lock lever. Operate it only
with your hand.
The connector may be damaged.
Always release the lock mechanism before you disconnect the con-
nector from the connected socket.
The connector may be damaged.
XG4M Triangular mark
Cable mark
Cable number
Socket (mating side)
Right-angle terminals (terminal side)
XG4A
Triangular mark (back)
Lower connector
Upper connector
■Applicable Sockets
Note: 1. Use with the supplied Strain Relief.
2. Use with the supplied Semi-cover. Hood Cover cannot be used.
3. Polarity slot pitch is 22.86 mm.
No. of contacts No. of polarity slots Model XG4M for flat cable
(See note 1.)
XG5M-N for
discrete wire
(See note 2.)
10 × 2 0 XG4A-1079-A XG4M-1031 XG5M-103@-N
1 XG4A-1039-A XG4M-1030 XG5M-103@-N
14 × 2 1 XG4A-1439-A XG4M-1430 XG5M-143@-N
16 × 2 1 XG4A-1639-A XG4M-1630 XG5M-163@-N
20 × 2 1 XG4A-2039-A XG4M-2030 XG5M-203@-N
26 × 2 1 XG4A-2639-A XG4M-2630 XG5M-263@-N
30 × 2 1 XG4A-3039-A XG4M-3030 XG5M-303@-N
34 × 2 1 XG4A-3439-A XG4M-3430 XG5M-343@-N
40 × 2 1 XG4A-4039-A XG4M-4030 XG5M-403@-N
50 × 2 1 XG4A-5039-A XG4M-5030 XG5M-503@-N
2 (See note 3.) XG4A-5079-A XG4M-5031
60 × 2 1 XG4A-6039-A XG4M-6030 XG5M-603@-N
2 (See note 3.) XG4A-6079-A XG4M-6031
64 × 2 1 XG4A-6439-A XG4M-6430 XG5M-643@-N
2 (See note 3.) XG4A-6479-A XG4M-6431
■Cable Number and
Contact Position
Cable and Corresponding Contact Number
The contact numbers are not marked on the Con-
nector. Use the triangular mark as a guide when
wiring and designing circuit boards.
For the cable number, count starting from the cable
mark side as shown below.
-DD 3D
Flat Cable Connectors XG4 13
XG4E IDC Plugs
■Dimensions (Unit: mm)
(Long locks) (Short locks)
0.635 × 0.635
Open-end cover
0.635 × 0.635
Strain Relief
Two, 2.6 dia.
(M3 tapping screw hole)
Two, 2.65 dia.
Triangular
mark
Polarizing Key slot
(Not on models with
less than 14 contacts.)
Polarity slot
Polarizing Key slot
XG4E-@@31/-@@71
(With long locks)
XG4E-@@32/-@@72
(With short locks)
Dimensions
Note: See the following page for details on the availability (10-contact Connectors) and pitch
(with 50, 60, or 64-contact Connectors) of polarity slots.
No. of
contacts
Dimensions (mm)
ABCDE F G
Long
Lock
Short
Lock
10 32.0 17.5 10.16 21.8 27.9 46.4 40.4 16.9
14 37.1 22.6 15.24 26.9 33.0 51.5 45.5 22.0
16 39.6 25.2 17.78 29.5 35.6 54.1 48.0 24.6
20 44.7 30.2 22.86 34.5 40.6 59.1 53.1 29.6
26 52.3 37.9 30.48 42.2 48.3 66.8 60.7 38.0
30 57.4 42.9 35.56 47.2 53.3 71.8 65.8 42.3
34 62.5 48.0 40.64 52.3 58.4 76.9 70.9 47.4
40 70.1 55.6 48.26 59.9 66.0 84.5 78.5 55.0
50 82.8 68.3 60.96 72.6 78.7 97.2 91.2 67.7
60 95.5 81.0 73.66 85.3 91.4 109.9 103.9 80.4
64 100.6 86.1 78.74 90.4 96.5 115.0 109.0 85.5
XG4S-@@04
Strain Relief
IDC Plugs
Cable and Corresponding
Contact Number
14 Flat Cable Connectors XG4
■Ordering Information
IDC Plugs
Use Long-lock Plugs together with Strain-relief Sockets, and use Short-lock Plugs together with Non-strain-relief Sockets.
Note: 1. Strain Relief sold separately.
2. Polarity slot pitch is 22.86 mm.
■Cable Number and Contact Position
No. of
contacts
No. of
polarizing
slots
Long-lock Plugs with Open-end Covers
(See note 1.)
Short-lock Plugs with Open-end Covers
(See note 1.)
Strain Reliefs for XG4E
10 0 XG4E-1071 XG4E-1072 XG4S-1004
1 XG4E-1031 XG4E-1032
14 1 XG4E-1431 XG4E-1432 XG4S-1404
16 1 XG4E-1631 XG4E-1632 XG4S-1604
20 1 XG4E-2031 XG4E-2032 XG4S-2004
26 1 XG4E-2631 XG4E-2632 XG4S-2604
30 1 XG4E-3031 XG4E-3032 XG4S-3004
34 1 XG4E-3431 XG4E-3432 XG4S-3404
40 1 XG4E-4031 XG4E-4032 XG4S-4004
50 1 XG4E-5031 XG4E-5032 XG4S-5004
2 (See note 2.) XG4E-5071 XG4E-5072
60 1 XG4E-6031 XG4E-6032 XG4S-6004
2 (See note 2.) XG4E-6071 XG4E-6072
64 1 XG4E-6431 XG4E-6432 XG4S-6404
2 (See note 2.) XG4E-6471 XG4E-6472
Socket (mated side) Right-angle Terminal Plug (terminal side)
Plug (XG4E) Straight Terminal Plug (terminal side)
Triangular mark
Cable mark
Cable No.
XG4A XG4C
Triangular mark
(back)
Triangular mark
Triangular mark
Cable mark
Cable No.
Cable and Corresponding
Contact Number
The contact numbers are not marked on
the Connector. Use the triangular mark as
a guide when wiring and designing circuit
boards.
For the cable number, count starting from
the cable mark side as shown on the right.
DD -DD
Flat Cable Connectors XG4 15
XG4C Box-type Plugs
■Dimensions (Unit: mm)
■Ordering Information
Note: 1. Polarizing slot pitch is 22.86 mm.
2. The Box-type Plug can be locked using Lock Lever II (sold separately). (See XG4Z-0002 on page 19.)
No. of
contacts
No. of
polarizing
slots
Plugs with straight DIP terminals Plugs with right-angle DIP terminals
10 0 XG4C-1071 XG4C-1074
1 XG4C-1031 XG4C-1034
14 1 XG4C-1431 XG4C-1434
16 1 XG4C-1631 XG4C-1634
20 1 XG4C-2031 XG4C-2034
26 1 XG4C-2631 XG4C-2634
30 1 XG4C-3031 XG4C-3034
34 1 XG4C-3431 XG4C-3434
40 1 XG4C-4031 XG4C-4034
50 1 XG4C-5031 XG4C-5034
2 (See note 1.) XG4C-5071 XG4C-5074
60 1 XG4C-6031 XG4C-6034
2 (See note 1.) XG4C-6071 XG4C-6074
64 1 XG4C-6431 XG4C-6434
2 (See note 1.) XG4C-6471 XG4C-6474
Triangular mark
Polarizing Key slot
(Not on models with
less than 14 contacts.)
Polarity slot Polarizing Key slot
Right-angle DIP terminals Straight DIP terminals
(Right-angle DIP terminals)(Straight DIP terminals)
Mounting holes (bottom view)
0.8
+0.1
dia.
0
Straight DIP terminals
Right-angle DIP terminals
0.8
+0.1
dia.
0
C±
0.12
XG4C-@@31/-@@71
(With straight DIP terminals)
XG4C-@@34/-@@74
(With right-angle DIP terminals)
Dimensions
Note: See the following page for details on
the availability (10-contact Connec-
tors) and pitch (with 50, 60, or 64-con-
tact Connectors) of polarity slots.
No. of
contacts
Dimensions (mm)
ABC
10 20.0 17.5 10.16
14 25.1 22.6 15.24
16 27.6 25.2 17.78
20 32.7 30.2 22.86
26 40.3 37.9 30.48
30 45.4 42.9 35.56
34 50.5 48.0 40.64
40 58.1 55.6 48.26
50 70.8 68.3 60.96
60 83.5 81.0 73.66
64 88.6 86.1 78.74
16 Flat Cable Connectors XG4
■Mating Diagrams for XG4M
■Polarity Slot and Polarizing Key Slot Number and Position
Classification No. of contacts
10 contacts 14 contacts 16 to 40 contacts 50 to 64 contacts
XG4M
MIL Sockets
XG4M-1031 XG4M-1030 XG4M-1430
XG4M-1630 to XG4M-6430
--- XG4M-5031, XG4M-6031,
XG4M-6431
XG4A
MIL Plugs
XG4E
IDC Plugs
XG4A-107@
XG4E-107@
XG4A-103@
XG4E-103@
XG4A-143@
XG4E-143@
XG4A-163@ to XG4A-643@
XG4E-163@ to XG4E-643@
--- XG4A-507@, XG4A-607@,
XG4A-647@
XG4E-507@, XG4E-607@,
XG4E-647@
XG4C
Box-type Plugs
XG4C-107@XG4C-103@XG4C-143@
XG4C-163@ to XG4C-643@
--- XG4C-507@, XG4C-607@,
XG4C-647@
No. of polarizing
guides (Polarizing
Slots)
0111 1
2 (H = 22.86 mm)
No. of Polarizing
Key slot (Polarizing
Key Slots)
1012 2
27
23.5
24.7 28.1
18.8
9
19.0
20.2
9.3
20.2
XG4U
XG4C
XG4M
XG4M
XG4M
XG4U XG4U
XG4C XG4C
XG4T XG4M
XG4T XG4M
XG4T
XG4E
XG4M
XG8B
XG4A
XG5Z-0002
Lock Lever
XG4T XG4M
XG4C XG4Z-0002
Lock Lever
10.9
XG4U + XG4M + XG4C
(With straight terminals)
XG4T + XG4M + XG4A XG4T + XG4M + XG4C + Lock Lever
XG4U + XG4M + XG4C
(With right-angle terminals) XG4T + XG4M + XG8B (Original Plug) + Lock Lever XG4T + XG4M + XG4E
Polarizing Key slot
Polarizing guide
Polarizing
Key slot
Polarizing slot
Polarizing slot
Polarizing slot
DE DE
Flat Cable Connectors XG4 17
XG4H Board-to-Board Sockets
■Dimensions (Unit: mm)
■Ordering Information
Note: Polarizing guide pitch is 22.86 mm.
B
A
6.1
7.2
3
6.6
2.54
2.54 3.1
0.6
7.1
3.8
B
A
6.1
7.2
3
6.2
2.54
2.54
3.1
7.1
3.8
0.8
+0.1
dia.
0
2.54
±0.05
2.54
±0.05
A
±0.12
B
2.54±0.08
2±0.15 40, 0.9 dia.
7.87±0.05
2.92
7.87
0.380.3
6.24
2.54
1.27 1.27
8.4
0.7
2.54
1.85
50.8
48.26
Polarizing Key slot
(Not on models with less than 10
contacts.)
Polarity guide
Polarizing Key slot
(Not on models with
less than 14 contacts.)
Triangular
mark
Polarizing Key slot Polarizing guide Triangular
mark
Mounting holes (bottom view)
Mounting holes (bottom view)
Mating end
XG4H-@@31/-@@71
(With straight DIP terminals)
XG4H-4034
(With right-angle DIP terminals)
Dimensions
No. of
contacts
AB
10 17.3 10.16
14 22.3 15.24
16 24.9 17.78
20 30.0 22.86
26 37.6 30.48
30 42.7 35.56
34 47.7 40.64
40 55.4 48.26
50 68.1 60.96
60 80.8 73.66
64 85.8 78.74
XG4H-3431-1
XG4H-4031-1
(With straight DIP terminals)
*Sockets with model numbers end-
ing in -1 are available only with 34
or 40 contacts (provide kinked ter-
minals and standoff to prevent the
Sockets from falling over).
No. of
contacts
No. of
polarizing
slots
Sockets with straight DIP terminals No. of
contacts
Sockets with right-angle DIP terminals
10 1 XG4H-1031 40 XG4H-4034
14 1 XG4H-1431
16 1 XG4H-1631
20 1 XG4H-2031
26 1 XG4H-2631
30 1 XG4H-3031
34 1 XG4H-3431-1
40 1 XG4H-4031-1
50 1 XG4H-5031
2 (See note.) XG4H-5071
60 1 XG4H-6031
2 (See note.) XG4H-6071
64 1 XG4H-6431
2 (See note.) XG4H-6471
7H
7“
18 Flat Cable Connectors XG4
■Mating Diagrams for XG4H
Plug
Socket
XG8W Original Plugs XG4C Box-type Plugs
XG4H-@@31/-@@71
(With straight DIP termi-
nals)
XG4H-4034
(With right-angle DIP ter-
minals)
---
XG8W
XG8W
XG4H XG4H
2.54
9.7
2.54
Stacking
3.1
2.54
6.5
7.2
2.54
Vertical
2.54
2.54
2.54
XG4C XG4C
XG4H XG4H
10.1
11.812.9
VerticalStacking
4.4
XG8W XG8W
15.23
15.23
XG4H
XG4H
XG4H
6.22
0.02 Horizontal
(forward direction) 6.24
10.9
XG8W
Vertical
6.22
6.24 6.24
Horizontal
(reverse direction)
Correct Use
Flat Cable Connectors XG4 19
■Tools and Accessories (Sold Separately)
XG4Z-0004 Polarizing Key
Polarity guides and slots can be used by
themselves to help prevent reverse inser-
tion. Use the Polarizing Key as well for best
results.
Note: Each XG4Z-0004 has 4 Polarizing
Keys.
XG4Z-0005 Coding Pin
(To prevent erroneous insertion)
The Coding Pin is used to prevent confu-
sion when many Connectors with the same
number of contacts are lined up. It can also
be used to prevent reverse insertion when
using Connectors without a shroud like the
XG8 Unshrouded Plug. The Coding Pin
can also be used with XC5, and XC6 DIN
Connectors as well as with XG5 Discrete-
wire IDC Connectors.
Note: 1. A contact with a Coding Pin in-
serted cannot be used.
2. Each XG4Z-0005 has 4 Polarizing
Keys.
XY2E-0002 Contact Cutting Driver
The Contact Cutting Driver is used to cut
(twist off) a contact on the mating Plug
when using an XG4Z-0005 Coding Pin.
■Precautions
Correct Use
• Automated Soldering Conditions (Jet
Flow)
1. Soldering temperature: 250 ±5°C
2.
Continuous soldering time: Within 5±1 s
• Soldering
Solder-mount the XG4A with the lock levers
fully closed or fully open.
Solder-mounting the XG4A with the lock
lever half-open may cause play in lock lever
due to thermal deformation of the housing.
•Storage
If the lock levers of the XG4A or XG4E con-
nector are left at an intermediate position
for a long time, they may get to feel loose in
operation due to deterioration of the plastic
part. When the lock levers are not used,
store the plug with the lock levers fully
closed or fully open.
Material: PBT resin
(UL94 V-0)/white
How to use
Insert Twist
Polarizing Key
Polarizing Key slot
Material: PBT resin
(UL94 V-0)/white
How to use
Twist
Insert
Twist
Model
XG4Z-0004
XG4Z-0005
XY2E-0002
How to use
Twist
Insert the plug
contact into the
groove on the
Driver, and twist
off the contact
from the base.
Material: Polyamide resin
(UL94 V-2)/natural
Lock Lever
Tab
XG4M
Polarity guide hole
XG8B
Material: Polyamide resin
(UL94 V-2)/natural
XG4M
XG4C
Insert the tab on the Lock
Lever into the guide hole.
Lock Lever for XG8B and XG8W Plugs (With Right-angle
Terminals)
XG5Z-0002
Use to lock Unshrouded Plugs (for XG8B and XG8W Plugs with
right-angle terminals).
Lock Lever II for XG4C Plugs
XG4Z-0002
Use to lock XG4C Box-type Plugs.
Model
XG5Z-0002
XG4Z-0002
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. G039-E1-03
0816(0412)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company
Contact: www.omron.com/ecb
Products related to this Datasheet
CONN HEADER VERT 20POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN RCPT 10POS IDC 28AWG GOLD
CONN RCPT 20POS IDC 28AWG GOLD
STRAIN RELIEF 10POS FLAT CABLE
CONN HEADER VERT 34POS 2.54MM
CONN HEADER R/A 40POS 2.54MM
CONN HEADER VERT 26POS 2.54MM
CONN HEADER R/A 30POS 2.54MM
CONN HEADER VERT 10POS 2.54MM
CONN HEADER VERT 14POS 2.54MM
CONN HEADER VERT 16POS 2.54MM
CONN RCPT 16POS IDC 28AWG GOLD
STRAIN RELIEF 40POS WITH LOCK
CONN RCPT 60POS IDC 28AWG GOLD
CONN HEADER VERT 16POS 2.54MM
CONN RCPT 34POS IDC 28AWG GOLD
STRAIN RELIEF 16POS FLAT CABLE
CONN RCPT 40POS IDC 28AWG GOLD
CONN HEADER VERT 26POS 2.54MM
CONN HEADER VERT 20POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER R/A 20POS 2.54MM
CONN HEADER R/A 10POS 2.54MM
CONN RCPT 40POS IDC 28AWG GOLD
CONN RCPT 10POS 0.1 GOLD PCB
CONN RCPT 40POS 0.1 GOLD PCB
CONN HEADER R/A 14POS 2.54MM
CONN RCPT 64POS 0.1 GOLD PCB
CONN RCPT 20POS 0.1 GOLD PCB