0588660000 Datasheet by Molex

View All Related Products | Download PDF Datasheet
a 7 s 5 4 3 ‘ 2 \ 3% Efiuz'ufi m ME g m. mu VLME MN. wrswm & ® '74» :wj ‘ m, : mum to s m ERLSS M mm g ® \ Ri‘Ji’EftEZ/L 92 w ‘2“ 5 5’, W. E If I D $45.3 \ \ f; p C 7, END BELL BAP LNL) ELLL BusH 7 3,3305 warms. 25 aaseerwoz E . , , wANwE ‘5 58866 Mum BLUE fi sexeerm- Wm w24~¢2s 28 58366WW‘ ,2 Bi“ a23v¢33 as saasermmm 7 , lg figfifig MMLNILL NU. mu NU. BUSH town ma: 5sz A £5u§§ wmws. w m V 7 N N m m g 9 mm“ mum mumqs: sen: was on UNITS 7, mm, M; m M mm 2: ‘5: Q 2" 5y ggq; w; an qg— “A flypmw H gmm Dmm ©L mam ”mum Row “L w” '; g: 5 $951; ”sq; wrrflgg SEE CHART mm“ m URLWNBVADHI: mm E g, 3 Law: " a «N: >137 :3, : rm Y.TETSUKA "as/um: POWER CONN a m s 3 m 2:23 n 3:33 nggm g am we“ r mum av 5 mg; I EM) BE ’AF (ET WW u mix xwg‘rxvmmééx Egki‘x‘flém‘} mm w“ “M“. 349”“ LL L _ w A a .H. a: ’r‘v.€‘: w-y m ‘ ‘ A ,u s} an .. a; I JV”: a 3P 3;“ ’ am ~23 ri ”HIE/‘1 @ MOLEX INCORPORATED ; k 33:? m i 9‘ :E; g K 5%; iii; W MW ‘ :M) anm mam Nu, mums NC. 3H2“ No, 5 g WM“ w “a“. “9” wow Mu"! fli MNGLE fig Esaeswazwx SEE CHART 507585657002 \OF ‘3 z.) a INS RANBE M‘s DRAWING CDNYMNS [NFDRMAHOV MN 15 PHOPPIUAW V0 MOLEX 5‘15 TS a 0 ”J J G k "M + Mcowownin W 5mm) war a: m anw mm myssm a g a 7 b 5 4 ‘ 3 2 ‘ [N-02J1097lMXJ-54

Products related to this Datasheet

CONN RECT END BELL CAP BLACK