E'I'IIIIEIEU
www.m‘wcre‘cum
IN
son
V1
son
IIN
Vazr A:
DwayrZi
DIV-by-5
DIV SEL
mam
EN
mum
[MR
mum
IQ
hbwhelQQmIcre corn
SY89228U
1GHz Precision, LVPECL ÷3, ÷5 Clock Divider
with Fail-Safe Input and Internal Termination
Precision Edge is a registered trademark of Micrel, Inc.
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1 (408) 944-0800 • fax + 1 (408) 474-1000 • http://www.micrel.com
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
General Description
The SY89228U is a precision, low jitter 1GHz ÷3, ÷5
clock divider with an LVPECL output. A unique Fail-
Safe Input (FSI) protection prevents metastable
output conditions when the input clock voltage swing
drops significantly below 100mV or input is removed.
The differential input includes Micrel’s unique, 3-pin
internal termination architecture that allows the input
to interface to any differential signal (AC- or DC-
coupled) as small as 100mV (200mVPP) without any
level shifting or termination resistor networks in the
signal path. The outputs are 800mV, 100K-
compatible LVPECL with fast rise/fall times
guaranteed to be less than 270ps.
The SY89228U operates from a 2.5V ±5% or 3.3V
±10% supply and is guaranteed over the full
industrial temperature range of –40°C to +85°C. The
SY89228U is part of Micrel’s high-speed, Precision
Edge® product line.
All support documentation can be found on Micrel’s
web site at: www.micrel.com.
Block Diagram
Precision Edge®
Features
•Accepts a high-speed input and provides a precision
÷3 and ÷5 sub-rate, LVPECL output
•Fail-Safe Input
–Prevents oscillations when input is invalid
•Guaranteed AC performance over temperature and
supply voltage:
–DC-to >1.0GHz throughput
–< 1500ps Propagation Delay (In-to-Q)
–< 270ps Rise/Fall times
•Ultra-low jitter design:
–<1psRMS random jitter
–<1psRMS cycle-to-cycle jitter
–<10psPP total jitter (clock)
–<0.7psRMS MUX crosstalk induced jitter
•Unique patented internal termination and VT pin
accepts DC- and AC-coupled inputs (CML, PECL,
LVDS)
•Wide input voltage range VCC to GND
•800mV LVPECL output
•46% to 54% Duty Cycle(÷ 3)
•47% to 53% Duty Cycle(÷ 5)
•2.5V ±5% or 3.3V ±10% supply voltage
•-40°C to +85°C industrial temperature range
•Available in 16-pin (3mm x 3mm) QFN package
Applications
•Fail-safe clock protection
Markets
•LAN/WAN
•Enterprise servers
•ATE
•Test and measurement
United States Patent No. RE44,134
D
N
6
GND
VREF»AC
micrel com
hbwhel
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
2
Ordering Information(1)
Part Number Package
Type Operating
Range Package Marking Lead
Finish
SY89228UMG QFN-16 Industrial 228U with
Pb-Free bar-line Indicator NiPdAu
Pb-Free
SY89228UMGTR(2) QFN-16 Industrial 228U with
Pb-Free bar-line Indicator NiPdAu
Pb-Free
Notes:
1. Contact factory for die availability. Dice are guaranteed at TA = 25°C, DC Electricals Only.
2. Tape and Reel.
Pin Configuration
16-Pin QFN
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
3
Pin Description
Pin Number Pin Name Pin Function
1, 4 IN, /IN
Differential Input: This input pair is the differential signal input to the device, which
accepts AC- or DC-coupled signal as small as 100mV. The input internally terminates
to a VT pin through 50Ω and has level shifting resistors of 3.72 kΩ to VCC. This
allows a wide input voltage range from VCC to GND. See Figure 3a, Simplified
Differential Input Stage for details. Note that this input will default to a valid (either
HIGH or LOW) state if left open. See “Input Interface Applications” subsection.
2 VT
Input Termination Center-Tap: Each side of the differential input pair terminates to
the VT pin. The VT pin provides a center-tap for the input (IN, /IN) to a termination
network for maximum interface flexibility. See “Input Interface Applications”
subsection for more details.
3 VREF-AC
Reference Voltage: This output biases to VCC–1.2V. It is used for AC-coupling inputs
IN and /IN. Connect VREF-AC directly to the VT pin. Bypass with 0.01µF low ESR
capacitor to VCC. Due to limited drive capability, the VREF-AC pin is only intended to
drive its respective VT pin. Maximum sink/source current is ±0.5mA. See “Input
Interface Applications” subsection.
5 EN
Single-ended Input: This TTL/CMOS-compatible input disables and enables the
output. It is internally connected to a 25kΩ pull-up resistor and will default to a logic
HIGH state if left open. When disabled, Q goes LOW and /Q goes HIGH. EN being
synchronous, outputs will be enabled/disabled after a rising and a falling edge of the
input clock. VTH = VCC/2.
6 /MR
Single-ended Input: This TTL/CMOS-compatible input, when pulled LOW,
asynchronously sets Q output LOW and /Q output HIGH. Note that this input is
internally connected to a 25kΩ pull-up resistor and will default to logic HIGH state if
left open. VTH = VCC/2.
7 NC No Connect
8, 13 VCC Positive Power Supply: Bypass with 0.1µF in parallel with 0.01µF low ESR capacitors
as close to the VCC pins as possible.
12, 9 Q, /Q Differential Output: The LVPECL output swing is typically 800mV and is terminated
with 50Ω to VCC-2V. See the “Truth Table” below for the logic function.
10, 11, 14,15 GND,
Exposed Pad Ground: Ground and exposed pad must be connected to a ground plane that is the
same potential as the ground pins.
16 DIV_SEL
Single-ended Input: This TTL/CMOS-compatible input selects divide-by-3 when
pulled LOW and divide-by-5 when pulled HIGH. Note that this input is internally
connected to a 25kΩ pull-up resistor and will default to logic HIGH state if left open.
VTH = VCC/2.
Truth Table
Inputs Outputs
DIV_SEL EN /MR Q /Q
X X 0 0 1
0 1 1 ÷3 ÷3
1 1 1 ÷5 ÷5
X 0 1 0 1
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
4
Absolute Maximum Ratings(1)
Supply Voltage (VCC) .......................... –0.5V to +4.0V
Input Voltage (VIN) .................................. –0.5V to VCC
LVPECL Output Current (IOUT) ....................................
Continuous ................................................. 50mA
Surge ........................................................ 100mA
Current (VT)
Source or sink current on VT pin…………±100mA
Input Current
Source or sink current on (IN, /IN) ........... ±50mA
Current (VREF-AC)
Source/Sink Current on VREF-AC(4) ............ ±0.5mA
Maximum Operating Junction Temperature…..125°C
Lead Temperature (soldering, 20 sec.) .......... +260°C
Storage Temperature (Ts) .................. –65°C to 150°C
Operating Ratings(2)
Supply Voltage (VCC).................. +2.375V to +2.625V
......................................................+3.0V to +3.6V
Ambient Temperature (TA) ................ –40°C to +85°C
Package Thermal Resistance (3)
QFN (θ JA)
Still-Air ..................................................... 75°C/W
QFN (ψ JB)
Junction-to-Board………………………….33°C/W
DC Electrical Characteristics(5)
TA = –40°C to +85°C, unless otherwise stated.
Symbol Parameter Condition Min Typ Max Units
VCC Power Supply 2.375
3.0 2.5
3.3 2.625
3.6 V
V
ICC Power Supply Current No load, max VCC 40 55 mA
RIN Input Resistance
(IN-to-VT) 45 50 55 Ω
RDIFF_IN Differential Input Resistance
(IN-to-/IN) 90 100 110 Ω
VIH Input High Voltage
(IN, /IN) 1.2 VCC V
VIL Input Low Voltage
(IN, /IN) 0 VIH–0.1 V
VIN Input Voltage Swing
(IN, /IN) See Figure 2a. Note 6. 0.1 VCC V
VDIFF_IN Differential Input Voltage Swing
|IN-/IN| See Figure 2b. 0.2 V
VIN_FSI Input Voltage Threshold that
Triggers FSI 30 100 mV
VREF-AC Output Reference Voltage VCC–1.3 VCC–1.2 VCC–1.1 V
VT_IN Voltage from Input to VT 1.8 V
Notes:
1. Permanent device damage may occur if absolute maximum ratings are exceeded. This is a stress rating only and functional operation is
not implied at conditions other than those detailed in the operational sections of this data sheet. Exposure to absolute maximum rating
conditions for extended periods may affect device reliability.
2. The data sheet limits are not guaranteed if the device is operated beyond the operating ratings.
3. Package thermal resistance assumes exposed pad is soldered (or equivalent) to the devices most negative potential on the PCB. θJA and
ψJB values are determined for a 4-layer board in still air unless otherwise stated.
4. Due to limited drive capability use for input of the same package only.
5. The circuit is designed to meet the DC specifications shown in the above table after thermal equilibrium has been established.
6. VIN (max) is specified when VT is floating.
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
5
LVPECL Outputs DC Electrical Characteristics(7)
VCC = 2.5V ±5% or 3.3V ±10%; RL = 50Ω to VCC-2V; TA = –40°C to + 85°C, unless otherwise stated.
Symbol Parameter Condition Min Typ Max Units
VOH Output HIGH Voltage
Q, /Q VCC-1.145 VCC-0.895 V
VOL Output LOW Voltage
Q, /Q VCC-1.945 VCC-1.695 V
VOUT Output Voltage Swing
Q, /Q See Figure 2a. 550 800 950 mV
VDIFF_OUT Differential Output Voltage Swing
Q, /Q See Figure 2b. 1100 1600 mV
LVTTL/CMOS DC Electrical Characteristics(7)
VCC = 2.5V ±5% or 3.3V ±10%; TA = –40°C to + 85°C, unless otherwise stated.
Symbol Parameter Condition Min Typ Max Units
VIH Input HIGH Voltage 2.0 V
VIL Input LOW Voltage 0.8 V
IIH Input HIGH Current -125 30 µA
IIL Input LOW Current -300 µA
Note:
7. The circuit is designed to meet the DC specifications shown in the above table after thermal equilibrium has been established.
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
6
AC Electrical Characteristics(8)
VCC = 2.5V ±5% or 3.3V ±10%; RL = 50Ω to VCC-2V; TA = –40°C to + 85°C, unless otherwise stated.
Symbol Parameter Condition Min Typ Max Units
fMAX Maximum Input Operating
Frequency VOUT ≥ 200mV
1.0 1.5 GHz
tw Minimum Pulse Width IN, /IN 400 ps
tpd Differential Propagation Delay
In-to-Q
100mV < VIN ≤
200mV, Note 9 900 1150 1500 ps
In-to-Q 200mV < VIN ≤
800mV, Note 9 800 1050 1400 ps
/MR(H-L)-to-Q 350 570 850 ps
tRR Reset Recovery Time /MR(L-H)-to-IN 300 ps
tS EN Set-up Time EN-to-IN Note 10 300 ps
tH EN Hold Time IN-to-EN Note 10 800 ps
tskew Part-to-Part Skew Note 10 450 ps
tJITTER Clock
Random Jitter Note 11 1 psRMS
Cycle-to-Cycle Jitter Note 12 1 psRMS
Total Jitter Note 13 10 psPP
tr, tf Output Rise/Fall Time (20% to
80%) At full output swing. 100 270 ps
Output Duty Cycle(÷ 3) Duty Cycle(input): 50%; f ≤1GHz;
Note 14 46 54 %
Output Duty Cycle(÷ 5) Duty Cycle(input): 50%; f ≤1GHz;
Note 14
47 53 %
Notes:
8. High-frequency AC-parameters are guaranteed by design and characterization.
9. The propagation delay is function of the rise and fall times at IN. Input tr / tf ≤ 300ps (20% to 80%). See “Typical Operating Characteristics”
for details.
10. Set-up and hold times apply to synchronous applications that intend to enable/disable before the next clock cycle. For asynchronous
applications, set-up and hold do not apply.
11. Random Jitter is measured with a K28.7 character pattern, measured at <fMAX.
12. Cycle-to-Cycle Jitter definition: the variation of periods between adjacent cycles, Tn – Tn-1 where T is the time between rising edges of the
output signal.
13. Total Jitter definition: with an ideal clock input of frequency <fMAX, no more than one output edge in 1012 output edges will deviate by more
than the specified peak-to-peak jitter value.
14. For Input Duty Cycle different from 50%, see “Output Duty Cycle Equation” in “Functional Description” subsection.
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
7
Functional Description
Fail-Safe Input (FSI)
The input includes a special failsafe circuit to sense
the amplitude of the input signal and to latch the
outputs when there is no input signal present, or when
the amplitude of the input signal drops sufficiently
below 100mVPK (200mVPP), typically 30mVPK.
Maximum frequency of the SY89228U is limited by the
FSI function. Refer to Figure 1b.
Input Clock Failure Case
If the input clock fails to a floating, static, or extremely
low signal swing, the FSI function will eliminate a
metastable condition and guarantee a stable output
signal. No ringing and no undetermined state will
occur at the output under these conditions.
Note that the FSI function will not prevent duty cycle
distortion in case of a slowly deteriorating (but still
toggling) input signal as it nears the FSI threshold
(typically, 30mV). Due to the FSI function, the
propagation delay will depend on rise and fall time of
the input signal and on its amplitude. See “Typical
Operating Characteristics” for detailed information.
Output Duty Cycle Equation
For a non 50% input, derate the spec by:
For Divide by 3:
(0.5 -
3
100
1X
+
) x100, in %
For Divide by 5:
(0.5 -
5
100
2X
+
) x100, in %
X = input Duty Cycle, in %
Example: if a 45% input duty cycle is applied or X=45,
in divide by 3 mode, the spec would expand by 1.67%
to 44.3%-55.7%
Enable (EN)
EN is a synchronous TTL/CMOS-compatible input that
enables/disables the outputs based on the input to
this pin. Internal 25kΩ pull-up resistor defaults the
input to logic HIGH if left open. Input switching
threshold is VCC/2.
The Enable function operates as follows:
1. The enable/disable function is
synchronous so that the clock outputs will
be enabled or disabled following a rising
and a falling edge of the input clock when
switching from EN = LOW to EN = HIGH.
However, when switching from EN = HIGH
to EN = LOW, the clock outputs will be
disabled following an input clock rising
edge and an output clock falling edge.
2. The enable/disable function always
guarantees the full pulse width at the
output before the clock outputs are
disabled, non-depending on the divider
ratio.
Refer to Figure 1c for examples.
Divider Operation
The divider operation uses both the rising and falling
edge of the input clock. For divide by 3, the falling
edge of the second input clock cycle will determine
the falling edge of the output. For divide by 5, the
falling edge of the third input clock cycle. Refer to
Figure 1d.
Output Ampliluue v51
Inpul Frequency
o
0 500 1000 1500 2000 2500
lnpul Frequency (MHz)
Plopuqaflon Delay
u. Input aloe/Fall Tllne
1600 _
1400
1200
1000
800
8
a
v‘N : 400w
Fropagallan Delay ms)
8
a
00 :
0 200 400 800 800 10001200
|npu| Else/Fall Tlme (ps)
Plopuqaflon Delay
u. Input aloe/Fall Tllne
1600
1400
1200
1000
800
8
a
v‘N : IDOmV
Fropagallan Delay ms)
8
a
200 :
0 200 400 800 800 10001200
|npu| Else/Fall Tlme (ps)
Plopugmlon Delay
VI. Input aloe/Fall Tlme
1600
A1400
3
; 1200
2
3 1000
=
2 800
g 7 .
é m v‘N — soomv
i
S
a
200 :
0 200 400 800 800 10001200
|npu| Else/Fall Tlme (ps)
Plopuqaflon Delay
u. Input aloe/Fall Tllne
1600 _
1400
1200
1000
800
VIN : zuomv
8
a
Fropagallan Delay ms)
8
a
00 :
0 200 400 800 800 10001200
|npu| Else/Fall Tlme (ps)
hbwheIQlecre com
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
11
Typical Operating Characteristics
VCC = 3.3V, GND = 0V, VIN = 200mV, tr / tf ≤ 300ps, RL = 50Ω to VCC–2V; TA = 25°C, unless otherwise stated.
Output Swmg
Output Swmg
16H: Input Clock
500MHz Input Clock
(ZOOmV/divJ
Output Swmg
(ZOOmV/dlv t
TIME (AODps/dlv.)
TIME (750ps/dlv.)
1.56Hz Input Clock
v‘N = 200mV
(200mV/div,)
TIME (250ps/div.)
hbwhengmicreLcum
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
12
Functional Characteristics
VCC = 3.3V, GND = 0V, VIN = 100mV, Q = Divide by 3, tr/tf ≤ 300ps, RL = 50Ω to VCC-2V; TA = 25°C, unless otherwise stated.
err w Vow um
VIN‘VOU' 1600mV uypul)
gunmvuypcau
1 askn
1 askn
IQ
hbwhel mlcre com
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
13
Single-Ended and Differential Swings
Figure 2a. Single-Ended Voltage Swing
Figure 2b. Differential Voltage Swing
Input and Output Stages
Figure 3a. Simplified Differential Input Stage
Figure 3b. Simplified Differential Output Stage
V“ Vac Va
IN IN \N
. V "N /IN [IN
5::
GD 1° “F symzw svsgmu svmzau
VY (3ND
NC V' NCD— W
V " GND
R“ D7 N: M VH0 AC NED— VRUAC
Nae 7
For33‘L RV mm
Forz 5v R»: 500
Vac Va
'— IN N
|_c IIN . mu
Vice svuszzau svaszzau
v
GND __0 1m:
Vv GND
NC n— v1
Vnrr AC
NC D— Vntr.Ac
hbwhel mlcre cum
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
14
Input Interface Applications
Figure 4a. LVPECL Interface
(DC-Coupled)
Figure 4b. LVPECL Interface
(AC-Coupled)
Option: may connect VT to VCC
Figure 4c. CML Interface
(DC-Coupled)
Figure 4d. CML Interface
(AC-Coupled)
Figure 4e. LVDS Interface
(DC-Coupled)
+3 3v 2 = 500 v3.3v
50:2 V3“ ‘d_esllnallon"
c1
0,01uF
(optional)
Nuke:
‘33V
1 Power’savmq auernam lo Thevenm Ianmnamn
2 Mace lermmaflon Iesislols as close «a aesunauon mpms as possib‘e
3. RD reswsmr 5215 me DC mas vu‘lage‘ equa‘ to vm — 2v
R1 R1 4. For 2.5V syscems, Rb =190.For 1 av sys‘ems, RL = son
+3.3V 1300 1301) +3.3V
20 : son N
20 = 500
R2 R2 \
For *2 5v mum em 32:2 vCC —2V
m = 2500 R2= 52 511
T
hug://www.m\crel‘com/ PDF/HBW/sy89229u‘gdf
hug://www.m\crel‘com/ PDF/HBW/sy89230u‘pdf
hug://www.m\crel‘com/ PDF/HBW/sy89231u‘pdf
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
15
PECL Output Interface Applications
PECL has high input impedance, very low output
impedance (open emitter), and a small signal swing
which results in low EMI. PECL is ideal for driving
50Ω- and 100Ω-controlled impedance transmission
lines. There are several techniques for terminating
the PECL output: parallel termination-thevenin
equivalent, parallel termination (3-resistor), and AC-
coupled termination. Unused output pairs may be
left floating. However, single-ended outputs must
be terminated, or balanced.
Figure 5a. Parallel Termination-Thevenin
Equivalent
Figure 5b. Parallel Termination
(3-Resistor)
Related Product and Support Documentation
Part Number Function Datasheet Link
SY89229U 1GHz Precision, LVDS ÷3, ÷5 Clock Divider
with Fail Safe Input and Internal Termination http://www.micrel.com/_PDF/HBW/sy89229u.pdf
SY89230U 3.2GHz Precision, LVPECL ÷3, ÷5 Clock
Divider http://www.micrel.com/_PDF/HBW/sy89230u.pdf
SY89231U 3.2GHz Precision, LVDS ÷3, ÷5 Clock Divider http://www.micrel.com/_PDF/HBW/sy89231u.pdf
PM 1 nm «iauuumusua
av MARKING
1
2
auuownsu
T DP \/ I E W
ins5oguuau
AW * CHILD—D—
SEAHNG PLANE J
A u uuuiu usu
we
0 203:0 025
SIDE VIEW
FIN 1:1 IDENTIFIEATIDN
1550:0050 CHAMFER mun x 45~
‘ EXDDAF <7 ;="" ‘="" lp="" u="" u="" l="" uauuxunsu="" d="" g="" ‘="" %="" +="" usuu="" as:="" f="" j="" c="" 2="" lssnxnusn="" l:="" c="" ext/up="" j="" 4e7="" wwi="" h="" n="" h="" n="" bbttdm="" view="" neiti:="" 1="" all="" dinensidns="" an:="" m="" mummm="" a="" m="" “mug="" wmaz="" v:="" was="" m="" 3="" mxmun="" may”:="" am:="" i:="" am="" m.="" m="" m="" mreluuns="" ;="" m="" u="" m="" ein="" mp="" um="" a:="" mmmx="" mmn="" mum="" um="" run="" vmwm="" wuzn="" run="" expdsuj="" m="" m="" rmwm="" ©="" 2007="" micrel,="" inc.="" or="" hbwhe‘nglcrel="" com="">7>
Micrel, Inc. SY89228U
August 2007 M9999-080707-A
hbwhelp@micrel.com or (408) 955-1690
16
Package Information
16-Pin QFN
Packages Notes:
1. Package meets Level 2 Moisture Sensitivity Classification.
2. All parts are dry-packed before shipment.
3. Exposed pad must be soldered to a ground for proper thermal management.
MICREL, INC. 2180 FORTUNE DRIVE SAN JOSE, CA 95131 USA
TEL +1 (408) 944-0800 FAX +1 (408) 474-1000 WEB http:/www.micrel.com
The information furnished by Micrel in this data sheet is believed to be accurate and reliable. However, no responsibility is assu
med by Micrel for
its use. Micrel reserves the right to change circuitry and specifications at any time without notification to the customer.
Micrel Products are not designed or authorized for use as components in life support appliances, devices or syste
ms where malfunction of a
product can reasonably be expected to result in personal injury. Life support devices or systems are devices or systems that
(a) are intended for
surgical implant into the body or (b) support or sustain life, and whose failure to
perform can be reasonably expected to result in a significant
injury to the user. A Purchaser’s use or sale of Micrel Products for use in life support appliances, devices or systems is a
Purchaser’s own risk
and Purchaser agrees to fully indemnify Micrel for any damages resulting from such use or sale.
© 2007 Micrel, Inc.
Products related to this Datasheet
IC CLK DIVIDER /3/5 LVPECL 16MLF
IC CLK DIVIDER /3/5 LVPECL 16MLF