6S-AA Drawing Datasheet by MPD (Memory Protection Devices)
View All Related Products | Download PDF Datasheet
Dale SYM REVISION RECORD AUTH DR. CK.
10/17/14 c 55:31:" “0”“ TE as
60 00 [2 35] 04/21/11 o ”W “was “‘7 T.B as
A .—
Z6 35 [210 25] _\ / [mom/7013]
1.02[o.04]
@ , 1a 50 [o 65] r
ID:
= 4}: 1
m
40.85 [1.61] 4»
A ‘7
— 15.103159]
i ‘— 1.65[0.06] 253 20 [121013]
361 [0.14] ) Fifi
1 l ——|.—142[0061
54.40 [2 14] j
l 56.0 [2 20]
_$_ 0—r
7.10 [0.281
W 19IB0051 <7 40.85[‘l.61]="" 4»="" t="" notes:="" _="" _="" _="" _="" _="" pc="" board="" layout="" material:="" self-extmgunshlng="" thermoplastic="" polyester,="" color="" black="" temperature="" range:="" -40°c="" to="" +180°c="" contacts:="" 302="" stainless="" steel="" spring="" temper,="" nickel="" plated="" flammability="" rating:="" ul="" 94v-0="" tolerance="" mpd="" memory="" protection="" devices,="" inc="" 900="" brand="" holler="" fold,="" firmil-uddl.="" n"="" york="" 11755="" dielectric="" strength:="" 560="" volts/mil.="" at="" 25°c="" for="" 5="" sec.="" mm,”="" ..="" um;="" resistance="" to="" solvents:="" xylene,="" ethyl,="" butyl,="" methyl="" &="" toluene="" decimal="" scale="" drawn="" by="" t.s.="" rohs="" 2="" compliant="" 1.5="" mg)="" 2:1="" approved="" by="" 125,="" fractional="" title="" i="" ,8="" (-03)="" aa="" battery="" holder="" angular="" date="" drawing="" number="" i="" 3-="" 04/21/17="" (is-aa="">7>
Products related to this Datasheet
BATTERY HOLDER AA PC PIN