6S-2/3A Drawing Datasheet by MPD (Memory Protection Devices)
View All Related Products | Download PDF Datasheet
43.20 [1 70]
A ‘ m 20 [00 13]
06 35 [m 25] —\ /
e 13 40 [0 72]
=
m
24.13 [0.95]
A ‘7
— 15.10 [0.59]
‘— 1.65 [0.06]
3.61 [0.14] 9
NOTES:
Material: Self-extinguishing Thermoplastic Polyester, color black
Temperature Range: -40°c to +180°c
Contacts: 302 Stainless Steel Spring Temper, Nickel Plated
Flammability Rating: UL 94V-0
Dielectric Strength: 560 Volts/Mil. at 25°C for 5 Sec.
Resistance to Solvents: Xylene, ethyl, butyl, methyl & toluene
ROHS 2 COMPLIANT
7 fi—i
* L7 35.54 [1.52] 4—11 ‘— 142 [0 06]
Dale SYM REVISION RECORD AUTH DR. CK.
09/02/11 A “a" ”L ”“9 3"" r E E s
temp
09/16/11 H “”03”“ "m” r E E 5.
3/07/14 c “”9““ ‘° R0” 1 a a s
Comvliant
r 1.02 [0.04]
IE1 7—
l
m 20 [12:0 13]
33.54 [1 52]
1211 19 [1210 05] 5.13 [0.32]
«7 24.1a[0 95] 4» l
PC BOARD LAYOUT
TOR—“Tame . MPD Memory Protection Devices, Inc
W‘”m ” 5“.” : 900 Brand Hall/UV Fold, Firmiflldlll. N" York 11755
decimal Scale Drawn By T.S.
1.5 (.02) 2:1 Approved By TB,
Fractional Title
i ,8 (-03) Z/SA BATTERY HOLDER
Angular Date Drawing Number
1: 3- 3/07/14 63 2/3A
Products related to this Datasheet
BATTERY HOLDER 2/3 A PC PIN