Meleiié'
~' 1’? ’-11A:F".\1"
Legend:
MLX90109
125kHz RFID Transceiver
REVISION 011 - JUNE 19, 2017
3901090109
Features and Benefits
Integrated RFID transceiver
Adressing 100kHz to 150kHz frequency range transponder.
Biphase and Manchester ASK.
ON/OFF keying modulation.
Low Power and high performances
Unique Parallel Antenna concept for maximum power efficiency.
Power down mode available.
Baud rate selectable “on-chip” filtering for maximum sensitivity.
No zero modulation problems.
Low cost and compact design
SO8 package and high level of integration for compact reader design.
No external quartz reference required, only 2 resistors plus antenna.
On chip decoding for fast system design and ease of use.
Open drain data and clock outputs for 2-wire serial communication.
Applications Examples
Car Immobilizers
Portable readers
Access control
House held appliances
Ordering Code
Product Code Temperature Code Package Code Option Code Packing Form Code
MLX90109 E DC AAA-000 RE
MLX90109 E DC AAA-000 TU
MLX90109 C DC AAA-000 RE
MLX90109 C DC AAA-000 TU
Legend:
Temperature Code: E for Temperature Range -40°C to 85°C
C for Temperature Range 0°C to 70°C
Package Code: DC for SOIC150Mil
Packing Form: RE for Reel, TU for Tube
Ordering example: MLX90109EDC-AAA-000-RE
Melex'ié'
MLX90109
125kHz RFID Transceiver
Page 2 of 17
REVISION 011 - JUNE 19, 2017
3901090109
1. Functional diagram
2. Description
The MLX90109 is a single chip RFID transceiver for the
125kHz frequency range. It has been conceived for
minimum system cost and minimum power consumption,
offering all required flexibility for a state of the art AM
transceiver base station. An external coil (L), and capacitor
(C) are connected as a parallel resonant circuit, that
determines the carrier frequency and the oscillator
frequency of the reader. This eliminates zero modulation
effects by perfect antenna tuning, and avoids the need for
an external oscillator.
The reader IC can easily be switched to power down by
setting the antenna amplitude to zero.
The MLX90109 can be configured to decode the
transponder signal on-chip. In this case the decoded signal
is available through a 2-wire interface with clock and data.
For minimum interface wiring, the non-decoded
transponder signal can also be made available on a single
wire interface.
VDD
VDD
COIL
MODU
MLX90109 RC modulation
network
microcontroller
(1)
(2)
(1): MODE/SPEED config settings
(2): DATA/CLOCK outputs
MLX90109
125kHz RFID Transceiver
Page 3 of 17
REVISION 011 - JUNE 19, 2017
3901090109
Contents
Features and Benefits ................................................................................................................................ 1
Applications Examples ............................................................................................................................... 1
Ordering Code ........................................................................................................................................... 1
1. Functional diagram ................................................................................................................................ 2
2. Description ............................................................................................................................................ 2
3. Maximum ratings ................................................................................................................................... 5
4. Pad definitions and descriptions ............................................................................................................ 5
5. MLX90109 Electrical Specifications ........................................................................................................ 6
6. Block Diagram ........................................................................................................................................ 7
7. General Description ............................................................................................................................... 7
7.1. Loop Gain Oscillator ............................................................................................................................ 7
7.2. Peak Detector ...................................................................................................................................... 7
7.3. Band-Pass Filter ................................................................................................................................... 7
7.4. Digital demodulator ............................................................................................................................ 8
7.5. Antenna voltage definition ................................................................................................................. 8
7.6. Power Down mode ............................................................................................................................. 8
7.7. Write operation .................................................................................................................................. 8
8. System design parameters..................................................................................................................... 9
8.1. Auto start-up condition ...................................................................................................................... 9
8.2. Antenna current .................................................................................................................................. 9
8.3. Antenna Impedance ......................................................................................................................... 10
9. Typical configuration: READ ONLY ....................................................................................................... 11
9.1. Application diagram .......................................................................................................................... 11
9.2. Absolute minimum schematic.......................................................................................................... 11
9.3. Power consumption .......................................................................................................................... 11
9.4. Noise cancellation ............................................................................................................................. 12
9.5. Integrated decoding ......................................................................................................................... 12
9.6. Close coupling ................................................................................................................................... 12
10. Typical configuration: READ/WRITE ON/OFF keying (FDX-B100) ........................................................ 13
10.1. Application diagram ........................................................................................................................ 13
11. Standard information regarding manufacturability of Melexis products with different soldering
processes ............................................................................................................................................ 14
12. ESD Precautions ................................................................................................................................. 14
MLX90109
125kHz RFID Transceiver
Page 4 of 17
REVISION 011 - JUNE 19, 2017
3901090109
13. FAQ ................................................................................................................................................... 15
13.1. Is it possible to make proportional modulation (depth less than 100%) with the MLX90109? . 15
13.2. How should I read data information from a transponder up to 15cm? ...................................... 15
13.3. Is it possible to increase the output power of the MLX90109 transceiver? ............................... 15
13.4. Are there any specific coils available for the MLX90109 transceiver? ........................................ 15
13.5. What are the recommended pull-up values on DATA and CLOCK pins? ..................................... 15
14. Package Information .......................................................................................................................... 16
14.1. Plastic SO8 ....................................................................................................................................... 16
15. Contact .............................................................................................................................................. 17
16. Disclaimer .......................................................................................................................................... 17
COL
VSS
SPEED
MODU
VDD
DATA
CLOCK
MODE
MLX90109
125kHz RFID Transceiver
Page 5 of 17
REVISION 011 - JUNE 19, 2017
3901090109
3. Maximum ratings
Symbol
Condition
Min
Max
Unit
Supply voltage (VDD with respect to VSS)
VDD
DC
-0.3
6
Volts
Input voltage on any pin (except COIL, DATA and
CLOCK)
VIN
-0.3
VDD+0.3
Volts
Input voltage on COIL, DATA and CLOCK
Vclamp
-0.3
15
Volts
Maximum junction temperature
TJ
150
ºC
Table 1: Absolute maximum ratings
Exceeding the absolute maximum ratings may cause permanent damage. Exposure to absolute-maximum-rated conditions
for extended periods may affect device reliability.
4. Pad definitions and descriptions
Pad Name
Function
COIL
Oscillator output
VSS
Ground
SPEED
Data rate selection : 2kbaud or 4kbaud
MODU
Input for amplitude setting
MODE
Decoding mode selection : Biphase or
Manchester
CLOCK
Clock output of decoder
DATA
Data output of decoder
VDD
Power Supply
Table 2: Pin description MLX90109
Plastic SO8
M
m)
m)
mm 31
MODE, SPEED, MODE, DATA
Note 1
Note 2
Note 3:
Note 4
MLX90109
125kHz RFID Transceiver
Page 6 of 17
REVISION 011 - JUNE 19, 2017
3901090109
5. MLX90109 Electrical Specifications
DC Operating Parameters TA = -40oC to 85oC, Fres = 125kHz, VDD = 3.1 to 5.5V
Antenna parameters: Lant = 73.6uH, Qant =17.3, Zant=1k
Parameter.
Symbol
Test Conditions
Min
Typ
Max
Units
Supply Voltage
VDD
3.1
5.5
V
Resonance Frequency
Fres
(Depends on the resonance
frequency of the antenna)
100
125
150
kHz
Frequency drift with temperature
Fres T)
Fres = 125 kHz
-1
+1
%
Sensitivity (note 1)
Vsens
(Depends on the application)
10
30
mVpp
Amplitude Offset (note 2)
Vos
0
0.15
0.35
V
Power down voltage
(on MODU pin)
Vpd
VDD=5V
VDD=3.1V
4.0
2.2
4.9
3.0
V
Power up voltage
(on MODU pin)
Vpu
VDD=5V
VDD=3.1V
3.2
1.3
4.3
2.4
V
Power down Current
IDD,pn
VMODU = VDD
0
1.5
μA
Supply Current (excluding antenna
supply current) (note 3)
IDD
VDD=5V, VMODU = 0.8V
1.8
3.0
mA
Antenna supply current (note 4)
IDD,ant
(Depends on the application)
2.8
mA
Leakage current on pins COIL,
MODE, SPEED, MODE, DATA
Ileak
(Power down)
1.0
μA
Output voltage DATA and CLOCK pin
Vol
Pull-up resistance Rpu > 2k
0.4
V
Table 3: Electrical specifications
Note 1: The sensitivity is defined as the minimum amplitude
of the 2kHz- modulation, generated by the transponder,
demodulated and decoded by the reader. This parameter
depends on the application:
the value of VDD
the antenna
the code sent to the reader
Note 2: The antenna amplitude voltage is:
Vant = VDD – VMODU + Vos
Note 3: The supply current of the device depends on the
antenna drive current IDD,ant:
Typically: IDD 1.3 mA + IDD,ant / 6.3
Note 4: The antenna supply current (called IDD,ant) is the
equivalent DC supply current driven by the chip through the
antenna.
1 8
7
6
5
2
3
4
Cant
MLX90109
Lant
COIL
VSS
A A
VDD
IDDant IDD
MODU
Supply voltage VDD
Melex'ié'
MLX90109
125kHz RFID Transceiver
Page 7 of 17
REVISION 011 - JUNE 19, 2017
3901090109
6. Block Diagram
VDD
VDD
COIL
Peak
Detector
Loop Gain
Oscillator
GND
Band-pass
Filter Comparator
Digital
Decoder
MODU SPEED MODE
DATA
CLOCK
clock
MLX90109
7. General Description
7.1. Loop Gain Oscillator
The oscillator frequency is locked on the antenna resonance frequency. The clock is derived from the oscillator. In this way,
its characteristics are locked to the transmission frequency. As the antenna is used to determine the carrier frequency, the
antenna is always perfectly tuned to resonance. Consequently the MLX90109 is not sensitive to zero modulation (the so-
called “zero modulation” is the phenomena whereby the tag does modulate properly, but no amplitude modulation can be
observed at the reader coil).
7.2. Peak Detector
The peak detector of the transceiver detects the AM signal generated by the tag. This signal is filtered and amplified by an
on-chip switched capacitor filter before feeding the digital decoder. The same signal is fed back to close the loop of the
antenna voltage.
7.3. Band-Pass Filter
By setting the SPEED pin to VDD or to GND, the filtering characteristics are optimized for either 2 or 4 kbaud. The MLX90109
makes an internal first-order filtering of the envelope that changes according to the setting of the SPEED pin, to fit the
Biphase and Manchester data spectrum:
2kbaud (speed pin to VDD) : 400Hz to 3.6kHz
4kbaud (speed pin to VSS) : 800Hz to 7.2kHz
no
Melex'ié
MLX90109
125kHz RFID Transceiver
Page 8 of 17
REVISION 011 - JUNE 19, 2017
3901090109
7.4. Digital demodulator
The MODE pin allows to define whether the MLX90109 will issue directly the filtered data stream on the DATA pin (MODE
floating), or decode it in Manchester (MODE = VDD) or Biphase (MODE = VSS). In these two decoding modes, the MLX90109
issues the tag data on the DATA pin at the rising edge of the clock, which is issued on the CLOCK pin. Both CLOCK and DATA
are open drain outputs and require external pull-up resistors.
VSS
FLOAT (*)
VDD
SPEED
4kBaud
-
2kBaud
MODE
Biphase
No decoding
Manchester
(*) Internally strapped to VDD/2
7.5. Antenna voltage definition
The MLX90109 is a reader IC working in a frequency range of 100 to 150kHz, and designed for use with a parallel L-C
antenna. This concept requires significantly less current than traditional serial antennas, for building up the same magnetic
field strength.
The voltage on the MODU pin (VMODU) controls the amplitude of the antenna voltage Vant, as follows:
(1)
OSMODUDDant VVVV
with VOS, the offset relative to the VMODU level.
Note: In order to use the internal driver FET as an ideal current source, the voltage on the coil pin should remain higher than
its saturation voltage (typically 0.5V) for a driver current (Idriver) up to 14mA. As this offset can be as much as 300mV, VMODU
should be higher than 0.8V for a correct operation.
7.6. Power Down mode
By setting VMODU higher than Vpd (preferably to VDD) the MLX90109 goes in power down. The antenna voltage will fade to 0V.
The MLX90109 powers up by pulling VMODU below Vpu.
7.7. Write operation
A sequence of power up / power down periods sets the antenna voltage ON and OFF. This feature allows to simply make an
ON/OFF-keying modulated signal to the transponder.
Typically, VMODU is toggled between VDD and 0.8V. Antenna fade-out is related to the quality factor of the antenna (Qant) and
its start-up takes about 3 carrier periods.
Refer to the section “Typical operating configurations” further in this document for more detailed information and practical
hints.
Melexis '
\arger
than 1H2.
:1 \
MLX90109
125kHz RFID Transceiver
Page 9 of 17
REVISION 011 - JUNE 19, 2017
3901090109
8. System design parameters
The antenna internal driver is switched on as soon as the antenna voltage V(COIL) drops below VDD (see graphical
representation below). The MLX90109 will inject a current Idriver into the antenna to make its amplitude follow the voltage
on the MODU pin.
In order to make the antenna start swinging on the resonance frequency, the chip needs to provide a positive feedback loop.
This loop requires a minimal voltage swing at the COIL pin in order to be operational (typically 100mVpp). Below this value,
the MLX90109 may not be able to retrieve its clock.
on
Idriver
V(COIL)
VDD
VSS
VMODU
Graph:
Antenna voltage and Driver current during normal operation. VMODU=0.8V for VDD=5V. The dashed curve shows the antenna voltage when
the reader has been powered down. The internal driver current is a square wave with a 45% duty cycle.
8.1. Auto start-up condition
Pulling VMODU, at power on, from 5V to less than Vpu will set the internal driver FET on. Provided the voltage drop on the coil
pin is large enough (as explained above), the feedback loop is closed and the oscillation will increase in amplitude.
To obtain the required positive feedback to start-up the oscillation successfully, the antenna impedance Zant should be larger
than 1k. This is so called “auto start-up condition”.
8.2. Antenna current
The MLX90109 is specified to drive a maximum 14mA antenna drive current (Idriver).
The AC equivalent supply current (IDDant) can be calculated as:
(2)
driverdriverDDant III 63.0)sin(
2
with the duty cycle which is typically 45%.
The current that the MLX90109 can inject at each oscillation onto the total antenna current is therefore limited to 9mA.
The actual antenna current that generates the magnetic field can be calculated as:
(3)
DDantantant IQI
A typical coil quality factor (Qant) value is 23, resulting in antenna currents of about 100mA
This current resonance of the parallel antenna allows to build very low power reader base stations, contrary to serial
antenna based versions. Readers using a serial antenna can leverage their voltage resonance to drive bigger antenna’s for
long distance reading up to 1m, whereas the MLX90109 is designed to drive antennas to obtain a reading distance of 1cm up
to 15cm (6”) (depending on efficiency and dimensions).
7‘
Remarks:
MLX90109
125kHz RFID Transceiver
Page 10 of 17
REVISION 011 - JUNE 19, 2017
3901090109
8.3. Antenna Impedance
The antenna impedance is an important system design parameter for the MLX90109.
(4)
DDant
ant
ant I
V
Z
The antenna impedance can also be calculated as:
(5)
antresantant LQZ
with ωres = 2*Fres
From (4) and (5):
DDant
ant
antresant I
V
LQ
=>
antres
ant
DDantant L
V
IQ
Finally in comparison with the formula (2):
(6)
antres
ant
ant L
V
I
From the formula above, it is clear that Qant has no influence on Iant. Increasing Qant is equivalent to reduce the antenna
supply current IDDant, hence it reduces the overall current consumption.
Using the previous formula (6), it is possible to define the proportionality between the total number of ampere-turns,
generating the magnetic field and the inductance of the antenna (With Nant the number of turns of the antenna coil) :
antres
ant
antantant L
V
NIN
with
ant
L
~
2
ant
N
(7)
antant IN
~
ant
L
1
Hence, to generate a strong field, it is better to choose a low antenna inductance. Limitation to this is given by the minimal
antenna impedance (Zant > 1k) and the Q that one can achieve for such an antenna:
(8)
resant
Q
Z
L
min
min
Remarks:
Note for equation (4): Mind that in reality the strong coupling with the tag may drastically reduce the antenna impedance.
Note for equation (5): Mind that the quality factor of the antenna (Qant) result in the quality factor of the coil and the quality
factor of the capacitance as:
(9)
cecapacicoilant QQQ tan
//
So, a capacitance with a low quality factor may also reduce the antenna impedance.
4H7 7
4H7
; HJ
—>< —="">< melex'ié'="">
MLX90109
125kHz RFID Transceiver
Page 11 of 17
REVISION 011 - JUNE 19, 2017
3901090109
9. Typical configuration: READ ONLY
9.1. Application diagram
The MLX90109 is a highly integrated reader IC. In the application schematic below, only two resistors to set VMODU are
required, next to the antenna inductance and tune capacitor. Capacitors C1 and CD can be added for a better noise
cancellation.
VDD
CD=100nF
1 8
7
6
5
2
3
4
100k
100k
L, C
Microcontroller
DATA
CLOCK
100k19k
MODE
SPEED
VDD
MLX
90109
C1
9.2. Absolute minimum schematic
The interface with the microcontroller can be realized with only one connection. In this case, the mode pin is left floating
and the integrated decoding is not used.
VDD
CD=100nF
1 8
7
6
5
2
3
4
100k
L, C
Microcontroller
DATA
CLOCK
100k19k
MODE
SPEED
VDD
MLX
90109
C1
9.3. Power consumption
If the power consumption is not critical and the reader does not have to be put in power down, the MODU voltage can be
strapped to the required level (between 0.8V and Vpd). However, the power consumption can be reduced by controlling the
voltage on VMODU pin (e.g. with an IO port of a microcontroller).
MLX90109
125kHz RFID Transceiver
Page 12 of 17
REVISION 011 - JUNE 19, 2017
3901090109
9.4. Noise cancellation
The read performance of a reader is linked with its robustness versus noise. The IC design has been optimized to get a high
signal-to-noise ratio (SNR). The resonant antenna is a natural band-pass filter, which becomes more effective as its quality
factor Qr increases.
Noise rejection could also be improved by a careful PCB design, and by adding decoupling capacitor(s) on the supply lines.
The most sensitive pins to noise injection are MODU and VDD. Since they directly determine Vant, the noise could be
considered as an amplitude modulation (AM) data from a transponder.
If the noise on both pins were identical, it would cancel out, giving a very noise-insensitive reader. Adding a capacitor C1
between MODU and VDD, together with R1 and R2 yields a high pass filter with a cut-off frequency at:
121 )//(2
1
CRR
Foffcut
Typically, such a filter should short all noise in the data spectrum, but for many cases, it might be beneficial to set it to less
than the net frequencies (50Hz, 60Hz). For example: R1=100k, R2=19k (to set VMODU), and C1=220nF gives a cut off
frequency of 45Hz.
9.5. Integrated decoding
The MLX90109 provides the option to have a decoded output. This significantly reduces the complexity of the
microcontroller software.
The data is available when the output clock signal is high. The clock signal has a 50% duty cycle when the data is valid. When
the noise level is stronger than the signal level, for instance when no tag is present in the reader field, the duty cycle will be
random. The microcontroller can use this feature to detect the presence of a tag: in that case, it must allow some asymmetry
on the clock. As the sampling error may be 4μs, it should allow a margin of 8 or 12μs.
Remark that when the MLX90109 picks up a Manchester-encoded signal whereas the MODE pin is strapped to VSS (= Biphase
decoding), the clock will also be asymmetric.
9.6. Close coupling
For very short operating distances, a strong coupling with a tag may drastically reduce the antenna impedance Zant. If the
current (Idriver) driven by the antenna internal driver FET goes higher than 14mA, the antenna voltage Vant may be reduced
and the MLX90109 may be unable to read the transponder.
Coupling effect is application-dependent and must be evaluated case by case.
7a
1
Melex'ié'
MLX90109
125kHz RFID Transceiver
Page 13 of 17
REVISION 011 - JUNE 19, 2017
3901090109
10. Typical configuration: READ/WRITE ON/OFF keying (FDX-B100)
10.1. Application diagram
The basic principle is to switch the voltage on MODU between 0V and VDD. The antenna will reach its maximum amplitude in
less than 3 periods when MODU is stepped down from VDD to VSS. Setting the chip in power-down (set VMODU up to VDD) will
let the antenna fade-out with a time constant, depending on the antenna’s quality factor Qant. For fast protocols, an
additional drain resistor on MODU controlled by the microcontroller could be used to decrease the fall time (refer to the
application note MLX90109 “100% modulation (ON/OFF Keying)”.
VDD
CD=100nF
1 8
7
6
5
2
3
4
100k
100k
L, C
Microcontroller
DATA
CLOCK
100k19k
MODE
SPEED
VDD
MLX
90109
MODU
FAST_MOD
C1
Note : Care should be taken to the capacitor C1 which may reduce the fall time.
Mt :
W!
E
o
m
=
E
a
\U
www.melexisLom uaHl .as x
\U
\U
H
flu 9e
‘0
MeleXIs
MLX90109
125kHz RFID Transceiver
Page 14 of 17
REVISION 011 - JUNE 19, 2017
3901090109
11. Standard information regarding manufacturability of Melexis products
with different soldering processes
Our products are classified and qualified regarding soldering technology, solderability and moisture sensitivity level
according to following test methods:
Reflow Soldering SMD’s (Surface Mount Devices)
IPC/JEDEC J-STD-020
Moisture/Reflow Sensitivity Classification for Nonhermetic Solid State Surface Mount Devices
(classification reflow profiles according to table 5-2)
EIA/JEDEC JESD22-A113
Preconditioning of Nonhermetic Surface Mount Devices Prior to Reliability Testing
(reflow profiles according to table 2)
Wave Soldering SMD’s (Surface Mount Devices) and THD’s (Through Hole Devices)
EN60749-20
Resistance of plastic- encapsulated SMD’s to combined effect of moisture and soldering heat
EIA/JEDEC JESD22-B106 and EN60749-15
Resistance to soldering temperature for through-hole mounted devices
Iron Soldering THD’s (Through Hole Devices)
EN60749-15
Resistance to soldering temperature for through-hole mounted devices
Solderability SMD’s (Surface Mount Devices) and THD’s (Through Hole Devices)
EIA/JEDEC JESD22-B102 and EN60749-21
Solderability
For all soldering technologies deviating from above mentioned standard conditions (regarding peak temperature,
temperature gradient, temperature profile etc) additional classification and qualification tests have to be agreed upon with
Melexis.
The application of Wave Soldering for SMD’s is allowed only after consulting Melexis regarding assurance of adhesive
strength between device and board.
Melexis is contributing to global environmental conservation by promoting lead free solutions. For more information on
qualifications of RoHS compliant products (RoHS = European directive on the Restriction Of the use of certain Hazardous
Substances) please visit the quality page on our website:
http://www.melexis.com/quality.aspx
12. ESD Precautions
Electronic semiconductor products are sensitive to Electro Static Discharge (ESD).
Always observe Electro Static Discharge control procedures whenever handling semiconductor products.
MLX90109
125kHz RFID Transceiver
Page 15 of 17
REVISION 011 - JUNE 19, 2017
3901090109
13. FAQ
13.1. Is it possible to make proportional modulation (depth less than 100%) with the
MLX90109?
The amplitude of the MLX90109 antenna can be adjusted on the fly by changing the MODU pin level between VMODU = 0.8V
and Vpd. However, the MLX90109 cannot change instantaneously the voltage on its antenna according to a voltage step on
MODU pin, and a transient waveform will appear on the voltage antenna. This particular waveform may disturb the
transponder and in the worst case (modulation depth more than 20%) the MLX90109 may stop its oscillation.
Using the MLX90109 with proportional modulation (modulation depth less than 100%) is not recommended and supported
by Melexis and must be evaluated case by case.
13.2. How should I read data information from a transponder up to 15cm?
The reading distance depends on the complete system composed by the reader and the transponder. A reading distance
with the MLX90109 transceiver up to 15cm has been demonstrated with a specific reader’s antenna (diameter = 130mm,
Inductance = 44μH, Quality factor Qant = 87.2@125kHz) and a transponder with a credit card size antenna (80 x 50mm).
13.3. Is it possible to increase the output power of the MLX90109 transceiver?
The current flowing through the antenna (IANT) can be maximized by a careful design, respecting the design specification of
the MLX90109 (Auto start-up impedance, the maximum driver current IDRIVER).
The voltage on the antenna cannot be increased as it is limited by the power supply VDD (Vant ≤ VDD-VMODU+Vos). Moreover, as
the MLX90109 uses the same connection (COIL ) for the transmission and the reception, it is not possible to use an external
power transistor supplied with a higher voltage than VDD.
13.4. Are there any specific coils available for the MLX90109 transceiver?
Melexis has developed an 18mm coil which is used on the evaluation board EVB90109. Please contact your sales channel if
you wish to purchase production quantities.
13.5. What are the recommended pull-up values on DATA and CLOCK pins?
The DATA and CLOCK are open-drain drivers which require external pull-up resistors. The values are not critical therefore, to
reduce the general power consumption, we recommend to use high ohmic (100k ohm) pull up resistances.
Melex'ié'
HHHH
HHHH V
l
mu m 4H:
élLJL 4L
D E1 A1
MLX90109
125kHz RFID Transceiver
Page 16 of 17
REVISION 011 - JUNE 19, 2017
3901090109
14. Package Information
14.1. Plastic SO8
The device is packaged in a 8 pin lead free SO package (ROHS compliant MSL1/260°C).
1 2 3
D
E1 E
be
A1 A
L
all Dimension in mm, coplanarity < 0.1mm
D E1 E A A1 e b L a
min 4.80 3.81 5.80 1.32 0.10 1.27 0.36 0.41 0°
max 4.98 3.99 6.20 1.72 0.25 0.46 1.27 8°
all Dimension in inch, coplanarity < 0.004”
min 0.189 0.150 0.2284 0.060 0.0040 0.05 0.014 0.016 0°
max 0.196 0.157 0.2440 0.068 0.0098 0.018 0.050 8°
Melex 5'
Wm mcwiinwn
www.melexis.com.
MLX90109
125kHz RFID Transceiver
Page 17 of 17
REVISION 011 - JUNE 19, 2017
3901090109
15. Contact
For the latest version of this document, go to our website at www.melexis.com.
For additional information, please contact our Direct Sales team and get help for your specific needs:
Europe, Africa
Telephone: +32 13 67 04 95
Email : sales_europe@melexis.com
Americas
Telephone: +1 603 223 2362
Email : sales_usa@melexis.com
Asia
Email : sales_asia@melexis.com
16. Disclaimer
The information furnished by Melexis herein (“Information”) is believed to be correct and accurate. Melexis disclaims (i) any and all liability in connection with or arising out of the
furnishing, performance or use of the technical data or use of the product(s) as described herein (“Product”) (ii) any and all liability, including without limitation, special,
consequential or incidental damages, and (iii) any and all warranties, express, statutory, implied, or by description, includ ing warranties of fitness for particular purpose, non-
infringement and merchantability. No obligation or liability shall arise or flow out of Melexis’ rendering of technical or other services.
The Information is provided "as is” and Melexis reserves the right to change the Information at any time and without notice. Therefore, before placing orders and/or prior to
designing the Product into a system, users or any third party should obtain the latest version of the relevant information to verify that the information being relied upon is current.
Users or any third party must further determine the suitability of the Product for its application, including the level of reliability required and determine whether it is fit for a
particular purpose.
The Information is proprietary and/or confidential information of Melexis and the use thereof or anything described by the Information does not grant, explicitly or implicitly, to
any party any patent rights, licenses, or any other intellectual property rights.
This document as well as the Product(s) may be subject to export control regulations. Please be aware that export might require a prior authorization from competent authorities.
The Product(s) are intended for use in normal commercial applications. Unless otherwise agreed upon in writing, the Product(s) are not designed, authorized or warranted to be
suitable in applications requiring extended temperature range and/or unusual environmental requirements. High reliability applications, such as medical life-support or life-
sustaining equipment are specifically not recommended by Melexis.
The Product(s) may not be used for the following applications subject to export control regulations: the development, product ion, processing, operation, maintenance, storage,
recognition or proliferation of 1) chemical, biological or nuclear weapons, or for the development, production, maintenance or storage of missiles for such weapons: 2) civil
firearms, including spare parts or ammunition for such arms; 3) defense related products, or other material for military use or for law enforcement; 4) any applications that, alone
or in combination with other goods, substances or organisms could cause serious harm to persons or goods and that can be used as a means of violence in an armed conflict or any
similar violent situation.
The Products sold by Melexis are subject to the terms and conditions as specified in the Terms of Sale, which can be found at https://www.melexis.com/en/legal/terms-and-
conditions.
This document supersedes and replaces all prior information regarding the Product(s) and/or previous versions of this documen t.
Melexis NV © - No part of this document may be reproduced without the prior written consent of Melexis. (2016)
ISO/TS 16949 and ISO14001 Certified
Products related to this Datasheet
IC RFID READER/TRAN 125KHZ 8SOIC
IC RFID TRANSP 125KHZ 8SOIC
IC RFID READER 125KHZ 8SOIC
IC RFID TRANSP 125KHZ 8SOIC
BOARD EVAL FOR MLX90109
KIT DEV FOR MLX90109
IC RFID READER/TRAN 125KHZ 8SOIC
IC RFID READER/TRAN 125KHZ 8SOIC
IC RFID READER/TRAN 125KHZ 8SOIC