AccuStar® -EA Series Datasheet by TE Connectivity Measurement Specialties
View All Related Products | Download PDF Datasheetmeasurement
SPECIALTIES“ ..
O
hug://www.measrsgec.cum/d atasheetsasgx
AccuStar®-EA Electronic Clinometer
AccuStar-EA www.meas-spec.com 2016-February
1/4
±60o linear sensing range
Single-Ended and Bipolar DC models
High accuracy / low cost
Lightweight and compact
Rugged plastic housing
CE certified
DESCRIPTION
The AccuStar®-EA Electronic Clinometer is the next generation in the highly acclaimed AccuStar® family.
Building on the success of the original AccuStar®, the AccuStar®-EA takes low cost tilt sensing to the next level
by combining 100% solid state technology with digital calibration and proprietary filtering techniques. The result
is an extremely accurate tilt sensor with improved linearity, expanded linear sensing range (±60o), generous
operating temperature range (-40° to +80°C), and a 70% reduction in temperature induced errors.
Like its predecessor, the AccuStar®-EA measures just 2 inches in diameter, making this compact and
affordable sensor the ideal choice where high accuracy tilt measurements are required in space restrictive
applications.
The AccuStar®-EA mounts easily onto any vertical surface using just two #6 or M3.5 screws. The slot at the
base allows for fine adjustment of the zero angle position after installation. With a choice of either Single-Ended
or Bipolar DC output models, the AccuStar® -EA is designed for easy installation and integration.
Also see our other models, AccuStar® IP-66 (2-wire current loop or voltage output, IP-66 rating) and the
AngleStar® Protractor System (AngleStar® Electronic Clinometer with digital readout).
Measurement Specialties, Inc. offers many other types of sensors. Data sheets can be downloaded from our
web site at: http://www.meas-spec.com/datasheets.aspx
FEATURES APPLICATIONS
±65o total sensing range
Wheel alignment
Single-Ended or Bipolar DC operation
Construction equipment
Rugged plastic housing
18” flying lead termination
Antenna position
Robotics
measurement
SPECIAlTIEE'" ..
Notes:
' mg:
l I
Blrfil
“95%|
,
1200
meal
I
. _
0125
AccuStar®-EA Electronic Clinometer
AccuStar-EA www.meas-spec.com 2016-February
2/4
PERFORMANCE SPECIFICATIONS (COMMON)
ELECTRICAL
Total range
±65o
Linear range
±60o
Linearity
Null to ±15o
0.075o
±15o to 60o
±0.5% of reading
±60o to 65o
Monotonic
Resolution
0.05o
Null repeatability
0.05o
Cross axis error
<1% up to 90o
Frequency response
2.0Hz @ -3db
ENVIRONMENTAL/MECHANICAL
Operating temperature range
-40o to +80oC
Storage temperature range
-55o to +80oC
Temp. coefficient of null
0.010o / o C
Temp. coefficient of scale factor
0.01% / o C
Cable
18” flying leads, PTFE insulation
EMC
Emissions
EN 61000-6-3
Immunity
EN 61000-6-2
Notes:
All values are nominal unless otherwise noted!
DIMENSIONS (COMMON)
Dimensions are in inches (mm)
:o
u
is
m99§wement
MIG (helmet)
u
.15
4s
.4: 4n .
w
u
2,4
As
2:
.35
.2_o>v 25:5 33>. $5.5
An'II (mgr-u)
AccuStar®-EA Electronic Clinometer
AccuStar-EA www.meas-spec.com 2016-February
3/4
SINGLE-ENDED OUTPUT MODEL
SPECIFICATIONS
Input voltage
+5 to +30VDC (unregulated)
Input current (max)
5mA
Load resistance (min)
10kΩ
Output
+0.5 to +4.5VDC, ±0.5%
Level output (0o)
+2.5Vdc
ELECTRICAL CONNECTIONS
Red
+ 5 to +30VDC (unregulated)
Black
Power ground
Yellow
Signal output
(referenced to power ground)
ANALOG OUTPUT MODEL
SPECIFICATIONS
Input voltage range
±5 to ±15VDC
Input current (max)
5mA / supply
Scale factor
60mV / degree, ±0.5%
Load resistance (min)
10kΩ
Level output (0o)
0 VDC
ELECTRICAL CONNECTIONS
Red
+5 to +15VDC
Black
Power ground
Gray
- 5 to -15VDC
Blue
Signal output
(referenced to power ground)
measurement
SPECIAlTIEEm
sales@measrspec.com
www.measrsgecxcm
inlo.de@meas*snec.com
www.measrsgecxcm
inlo.cn@measrsgec.com
www.measrsgeccom
AccuStar®-EA Electronic Clinometer
AccuStar-EA www.meas-spec.com 2016-February
4/4
ORDERING INFORMATION
TECHNICAL CONTACT INFORMATION
NORTH AMERICA
EUROPE
ASIA
Measurement Specialties, Inc.
1000 Lucas Way
Hampton, VA 23666
United States
Phone: +1-800-745-8008
Fax: +1-757-766-4297
Email: sales@meas-spec.com
Web: www.meas-spec.com
MEAS Deutschland GmbH
Hauert 13
D-44227 Dortmund
Germany
Phone: +49-(0)231-9740-0
Fax: +49-(0)231-9740-20
Email: info.de@meas-spec.com
Web: www.meas-spec.com
Measurement Specialties China Ltd.
No. 26, Langshan Road
High-tech Park (North)
Nanshan District, Shenzhen 518057
China
Phone: +86-755-33305088
Fax: +86-755-33305099
Email: info.cn@meas-spec.com
Web: www.meas-spec.com
The information in this sheet has been carefully reviewed and is believed to be accurate; however, no responsibility is assumed for
inaccuracies. Furthermore, this information does not convey to the purchaser of such devices any license under the patent rights to the
manufacturer. Measurement Specialties, Inc. reserves the right to make changes without further notice to any product herein. Measurement
Specialties, Inc. makes no warranty, representation or guarantee regarding the suitability of its product for any particular purpose, nor does
Measurement Specialties, Inc. assume any liability arising out of the application or use of any product or circuit and specifically disclaims
any and all liability, including without limitation consequential or incidental damages. Typical parameters can and do vary in different
applications. All operating parameters must be validated for each customer application by customer’s technical experts. Measurement
Specialties, Inc. does not convey any license under its patent rights nor the rights of others.
Model
Part Number
Single-Ended
02114002-000
Analog
02115002-000
Products related to this Datasheet
SENSOR INCLINOMETER 65DEG MODULE
SENSOR INCLINOMETER 65DEG MODULE