Rack MOW. Systems GM—MWPPAUS GM—MWLCMus-z
Awrhnes Eewge 11" ultrashm PS/z keybaavd. us Back 11" u‘lrashm keyboard. US space
Industrial and Commercial
G84-4100 Series
Ultraslim Keyboards
Main Applications
-Rack Mount Systems
-Airlines
-Banking
-Education/Schools
-Manufacturing
-Medical Equipment
-Automotive Equipment
-Office/Data Entry
-White Box PCs
-Field Services
-Test Equipment
-Kiosk Applications
-POS/POT
-Transport
Key Features
•Mechanical Keyswitches are
Rated at 50 Million Actuations
to Withstand Harsh Environments
and Ensure Long Product Lifetime
•Size-reduced QWERTY Key
Layout in Ultraslim 11" Form
Factor Combines Maximal Space
Efficiency with Comfortable
Alphanumeric Data Entry
•“FN-Key” for Easy Access of
Integrated Numeric Area Ensures
Complete Function Support as
with Full Size Keyboards
•All Product Available with PS/2
and USB Interface.
•Dual PS2/USB Interface allows
for Easy Field Upgrade
•Optional 'Non-Windows' Key Layout
Main Part Numbers
G84-4100PPAUS
Beige 11" ultraslim PS/2 keyboard. US
space reduced 83 position key layout
without 'Windows keys'. Mechanical
keyswitches with tampoprinted keycaps.
G84-4100PRAUS
Black 11" ultraslim PS/2 keyboard. US
space reduced 83 position key layout with-
out 'Windows keys'. Mechanical
keyswitches with tampoprinted keycaps.
G84-4100LCMUS-0
Light grey 11" ultraslim keyboard. US
space reduced 86 position key layout.
Includes USB and PS/2 connectors.
Mechanical keyswitches with tampoprinted
keycaps.
G84-4100LCMUS-2
Black 11" ultraslim keyboard. US space
reduced 86 position key layout. Includes
USB and PS/2 connectors. Mechanical
keyswitches with tampoprinted keycaps.
G84-4100LCAUS-0
Light grey 11" ultraslim keyboard. US
space reduced 83 position key layout
Includes USB and PS/2 connectors.
Mechanical keyswitches with lasered
keycaps.
G84-4100LPAUS-0
Light grey 11" ultraslim PS/2 keyboard.
US space reduced 83 position key layout
Includes Mechanical keyswitches with
lasered keycaps.
Additional product versions on request.
Durable Ultraslim Keyboards
with Mechanical Keyswitch
Technology for Industrial
and Commercial Aplications
CHERRYQ!
Ultrashm (38474100
Black
Part Number Technical Data
Interface
PS/2, USB
Current Input
max. 100 mA
Cable Length
Approx. 1.75 m (non-coiled)
Key Layout
Sized reduced 83/86 US key layout
Weight (without/with packaging)
0.4/0.5 kg
Dimension
282 x 132 x 27 mm (keyboard)
285 x 135 x 30 mm (packaging)
Packaging Units
42 per master carton
8 master cartons per pallet
Keyswitch Lifetime
50 million operations
Storage Temperature
-20°C to 60°C
Operating Temperature
0°C to 50°C
Approvals
cURus, FCC, CE, VDE, BSMI, C-Tick
(‘PT’ and ‘PC’ Versions)
Delivery Volume
Keyboard, Quick Guide,
Warranty
2 years
For information on repairs or
warranty status contact:
Cherry Technical Support
Phone: 800.510.1689
E-Mail: keyboardsupport@cherrycorp.com
Ultraslim G84-4100
Black
Industrial and Commercial
G84-4100 Series
Ultraslim Keyboards
G84-4100
Beige
Contact
Call, fax or visit our
website for more information.
Last Update: 3/14/08
Cherry Electrical Products
11200 88th Avenue
Pleasant Prairie, WI 53158
Phone: 262.942.6500
Web: www.cherrycorp.com
E-Mail: sales@cherrycorp.com
Fax: 262.942.6566
The manufacturer accepts no
liability for errors or non-availability,
and reserves the right to change
specifications without prior notice.
Technical data relates to product
specifications only. Features may
differ from those described.
Only drawings combined with
product specifications shall be
deemed binding.
© 2008 Cherry Electrical Products
Products related to this Datasheet
KEYBOARD NOTEBOOK 83KEY USB GRY
KEYBOARD NOTEBOOK 86KEY PS/2 BLK
KEYBOARD LT GRAY USB&PS/2 86KEYS
KEYBOARD LIGHT GRAY PS/2 83KEYS
KYBRD ULTRSLM 83KY USB/PS/2 DKGY