VOTE NO OF VATEHIAL ‘,M A :M ~. PC:
A '. VATERIAL H IN: rLAS-a EILLED LI’F 'LILHD erSTAL DOLVNERI Ml NAL \LMf I WK
I OLsIW’J IZOL’JRPBLAiK ,2 L; (1“,) ,,
;O\TALT. 'JI—JER ALLOY. { E
9; 2. FINISH: SELELT we ROVETEIijO NLROIVLH MIMML‘I ’I: [Eva/I POI/1 {27.3
,LJ/ SELErT TIN , ‘f,’ M ‘4ETEKII‘3 MI NrH NNI» M 71 $5qu
j ’55 TnTI-I TLER \IrKEL 7 ’7‘ I'RnI/ETE vII'RZIN'R v‘ ' ‘
I j : ~ TEIWML; meg; N Lawn ME «I MW m ,,
I. ‘ . ' " ' ' TIDN H [Isis/POM. 25 4,131 1-8
‘LUh I ‘LIH / I’ : a I7 ,1 A S. erAFNF TIT ‘ER rKi/I I4 . ,
s. I' SHEET R ER rITIONAL “E“ “LE" D
.6 CUM“ GENERAL TCLEPA ‘:E< mmmsmxsmg="" ezale="" ugsmmws="" ‘="" ti—iir;="" li="" ;le="" 5="" emily;="" iinle="" eiz="" ipie:="" 9="" mm="" only="" 1:1="" metric="" {39="" projeltiu‘x="" \="" 7="" _="" nw="" n="" w="" :«="" mg="" 8,;-="" 4="" wis="" i="" “”‘="" i="" wei="" iii;="" lph="" receptacle="" assembly="" qt;="" 5="" .="" 'la‘efii="" :="" rherkenav="" ‘="" rt="" angle="" 8="" circuit="" e="" s="" ;="" 2="" places="" 13.25="" :="" "’iel="" ii:="" power="" connector="" ‘="" w="" »="" s="" +="" -="" +="" :7:="" 3="" “e;="" (m="" we?="" mole="">< incorporated="" ,i="" shinn="" m="" r)="" ‘="" ”="" 7="" material="" \,.="" ome’j="" we.="" sheet="" vi).="" fri:="" hef_»i\il"="" 5;="" draft="" \‘i'i‘her="" see="" chart="" 30459847800="" (if="" 9="" see="" ”wit="" er="" w="" iiiitijiili:eii="" ‘ze="" this="" drawing="" [ontains="" information="" that="" is="" proprietary="" to="" molex="" "="" ‘="" a="" incorporated="" and="" should="" not="" be="" used="" without="" written="" permission="" ibgrorrliae‘eavet="" 5="" 4="" 3="" ‘="" 2="" 1="" ppm.="" p="" 7309/06/13="">
MATERIAL DIM A 3M T’ PCB
SID\AL NUVEEI? THK
1\
IF
m
u)
:wTILiNAL AHIIIE‘;
SEE I APT
NO CE SIG\ALS#
UPTm-A 77
SEE [HART
GUIDE POST OPTIONS 12
290 131/
s7"
”UAW i-ENEHAL TULEHANKES 3"4EN‘IRSTVLE SJALE DE‘DWT‘ ,rx THIRDMGLE
6 I 5 I 4 3 2 ’I
N3 OI: VATERIAL DIV A LII" E JIV I» T‘CB
SIURAL \UVjEI? THK
2 sarca‘ F—@ —-l F273 [4
’L
21‘
Z" 45c 3.18
75
Juuu
if)
1.3
’7
’5
73
:1;- L )4 : sr‘ Z 3/
TVP z “w 15 ’ ‘ ’ ' J
g 37
OPTICAAL ZESS “ :1?)
A3
’2
Y ,
MOUNTING PEG OPTIONS 237
21.
)8 2.3T: 1.7
jZ
35
AL]
IENEH/L TOLE IWLE: mugwx :mE :ng ngam m: ‘ \ TH‘T F
«JUNE? pggfigm MM ONLY 1:1 METRIC , WEI'TIC‘NE
w NW 7mm w mg mg
g 4 PLAFEjiiii 2: 5305313 LPH RECEPTACLE ASSEMBLY
ed) E I PL; 7 DATE ¥ RT ANGLE 8 CIRCUIT
E ‘3 " f z PLALES _ 750 7 POWER CONNECTOR
O , , ; AP-HU.’EU mg
,,%,_W W §§ J {7:3 W [E mum mow @x MOLEX INCORPORATED
REF CNLV V) L; VATEHIAL \U LUIJIE‘J SHEET \IC
SEE LWT fl; MAFT WHERE AIl/ILIEA !LE SEE CHART SD—45984—800 3 CF 2
W > ‘IIITKIIRSIIIiIEEIZQT‘Wer'x >I§E THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY T0 MULEX
% " ’ ‘ ‘ “ A INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
IJJ we, ,I",AM,T
Hm F 1, . 5 4 3 I 2 1
5 I 5 I 4 3 2 ‘I
MATERIAL :IM a IiIV f jIM j “(E
7-934” I H" A 7.73 NJVOER THI< i="" 4598475411="" use:="" j="" www="" @="" l="" 1‘:="" [isrs/iia/izw="" e...“="" "i="" t="" n:="" 4595473431="" was="" 24="" 4598-4781.“="" (29.52="" “53="" 5.15="" 25="" 1399/78/51="" 72cc="" _="" 7="" 2,7="" 45,;="" ram="" mm="" :1="" 1598478471="" m="" i="" cptiunal="" :-i:es="" 4c="" \="" 12="" c="" \="" 16="" \4="" l="" 2:="" n:="" of="" seals="" (="" 0="" al="" i="" i:rtiij\al="" «'em="" 4/="" ‘see="" ihart="" m="" guide="" post="" &="" mounting="" peg="" options="" i“="" 290="" i.)/="" m="" m="">
6 I 5 I 4 I 3 I 2 1
”IIIWNPL TKT ’E
\ jLUZ 2 :LUF 3 ELJE A
u_
NI\J
out
D HHIJIIHUIJUIIHUIJHIIHIUUUUUUUUJLUUUUUUUU
32
K.“:I\AL 17 (KT IM.DO:C.U if,
2.59:0.05 2.2mm»: a: TWP ® 40
/ /51I
/\/\/\V/\/\/ ’ TVI
:I mu UbTWJ 75.73 MI\. PA: CEPTH
TYP.
“““ RECOMMENDED EDGE CARD LAYOUT
EDGE CARD THICKNESS:
1.57io.15/.oezi_ooa
4w cm; #/
» « ’.27:OOSTW‘.
Tw. DI“ UxO’C‘
[KT ’9fi\
7 CI ¢ ¢ ¢ 4}
B I r'
I II
‘/
_KT I4 ’
ET )4I ’ PCB LAYOUT: COMPONENT SIDE
KT 3 L 7 7 7; 7 7: 7 : 777777 SEE SHEET 1 FOR DIMENSIONS
SIGNAL 31 CI
Products related to this Datasheet
CONN RCPT LPHPOWER 28POS PCB
CONN RCPT LPHPOWER 20POS PCB
CONN RCPT LPHPOWER 20POS PCB
CONN RCPT LPHPOWER 20POS PCB
CONN RCPT LPHPOWER 24POS PCB
CONN RCPT LPHPOWER 24POS PCB
CONN RCPT LPHPOWER 24POS PCB
CONN RCPT LPHPOWER 28POS PCB
CONN RCPT LPHPOWER 28POS PCB
CONN RCPT LPHPOWER 32POS PCB
CONN RCPT LPHPOWER 32POS PCB
CONN RCPT LPHPOWER 32POS PCB
CONN RCPT LPHPOWER 36POS PCB
CONN RCPT LPHPOWER 36POS PCB
CONN RCPT LPHPOWER 36POS PCB
CONN RCPT LPHPOWER 40POS PCB
CONN RCPT LPHPOWER 40POS PCB
CONN RCPT LPHPOWER 40POS PCB
CONN RCPT LPHPOWER 44POS PCB
CONN RCPT LPHPOWER 44POS PCB
CONN RCPT LPHPOWER 44POS PCB
CONN RCPT LPHPOWER 48POS PCB
CONN RCPT LPHPOWER 48POS PCB
CONN RCPT LPHPOWER 48POS PCB
CONN RCPT LPHPOWER 20POS PCB
CONN RCPT LPHPOWER 20POS PCB
CONN RCPT LPHPOWER 20POS PCB
CONN RCPT LPHPOWER 24POS PCB
CONN RCPT LPHPOWER 24POS PCB
CONN RCPT LPHPOWER 24POS PCB