VISHAY.
®
www.vi5ha .com/doc?99912 RoHS*
an
IS GREEN
am. W
W1 2 . 0.1 lo 1 77K
CWU02 . . 0.1 Io EB 7K
W025. .13 . . 0.1Io10.89K
D05 . . 0.1 lo 535
HAR TER
D Q
Term1na1Stve 10 mlnlmum
1 H H H H H H H H H H H H H H H H 1
e 1 ‘ a %
d
D E12 :1ead(PbHree. bulk
: 1 5 kn
CW025...13 pack code for Europe use onl
E12 : m /Iead.bu1k
10 km
kn
ww2areswstors@wshay.com
www.vwshay,com/doc?91000
CW
www.vishay.com Vishay Dale
Revision: 15-Nov-17 1Document Number: 30215
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Wirewound Resistors, Commercial Power,
Silicone Coated, Axial Lead
DESIGN SUPPORT TOOLS
FEATURES
• High performance for low cost
• High temperature silicone coating
• Complete welded construction
• Excellent stability in operation
• High power to size ratio
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts
that are RoHS-compliant and / or parts that are non
RoHS-compliant. For example, parts with lead (Pb)
terminations are not RoHS-compliant. Please see the
information / tables in this datasheet for details
Notes
(1) Vishay Dale CW models have two power ratings, depending on operating temperature and stability requirements
(2) 3 % tolerance available
(3) Higher values available on request
click logo to get started
Available
Models
Available
Available
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
HISTORICAL
MODEL
POWER RATING (1) P25 °C W
CHARACTERISTIC U
+250 °C
POWER RATING (1) P25 °C W
CHARACTERISTIC V
+350 °C
RESISTANCE RANGE
TOLERANCE
± %
(2)
WEIGHT
(max.) g
CW1/2 CW-1/2 0.5 - 0.1 to 1.77K 5, 10 0.21
CW001 CW-1 1.0 -0.1 to 6.37K 5, 10 0.34
CW01M CW-1M 1.0 - 0.1 to 3.3K 5, 10 0.3
CW002 CW-2 4.0 5.5 0.1 to 28.7K 5, 10 2.1
CW02M CW-2M 3.0 3.75 0.1 to 12K 5, 10 0.65
CW02B CW-2B 3.0 3.75 0.1 to 15K 5, 10 0.7
CW02B...13 CW-2B-13 4.0 6.0 0.1 to 10.89K (3) 5, 10 0.9
CW02C CW-2C 2.5 3.25 0.1 to 19.9K 5, 10 1.8
CW02C...14 CW-2C-14 2.5 3.25 0.1 to 19.9K 5, 10 1.2
CW005 CW-5 5.0 6.5 0.1 to 58.5K 5, 10 4.2
CW005...2 CW-5-2 4.0 5.0 0.1 to 40.3K 5, 10 4.2
CW005...3 CW-5-3 5.0 6.5 0.1 to 58.5K 5, 10 4.2
CW007 CW-7 7.0 9.0 0.1 to 95.2K 5, 10 4.7
CW010 CW-10 10.0 13.0 0.1 to 167K 5, 10 9.0
CW010...3 CW-10-3 10.0 13.0 0.1 to 167K 5, 10 9.0
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CW RESISTOR CHARACTERISTICS
Temperature Coefficient ppm/°C ± 30 for 10 and above, ± 50 for 1.0 to 9.9 , ± 90 for 0.5 to 0.99
Dielectric Withstanding Voltage VAC 1000
Short Time Overload -
5 x rated power for 5 s for 3.75 W size and smaller, 10 x rated power for 5 s for 4 W size and greater
Terminal Strength lb 10 minimum
Maximum Working Voltage V (P x R)1/2
Operating Temperature Range °C Characteristic U = -65 to +250, characteristic V = -65 to +350
Power Rating - Characteristic U = +250 °C max. hot spot temperature, ± 0.5 % max. R in 2000 h load life
Characteristic V = +350 °C max. hot spot temperature, ± 3.0 % max. R in 2000 h load life
GLOBAL PART NUMBER INFORMATION
Global Part Numbering example: CW02C10K00JB1214
GLOBAL MODEL VALUE TOLERANCE PACKAGING SPECIAL
(see Standard
Electrical
Specifications
Global Model
column for
options)
R = decimal
K = thousand
1R500 = 1.5
1K500 = 1.5 k
H = ± 3.0 %
J = ± 5.0 %
K = ± 10.0 %
E70 = lead (Pb)-free, tape / reel, 1K pcs (smaller than CW005)
E73 = lead (Pb)-free, tape/reel, 500 pcs
E12 = lead (Pb)-free, bulk
D18 = lead (Pb)-free, R1R80 tape/reel
CW02B...13 pack code for Europe use only
S70 = tin / lead, tape / reel, 1K pcs (smaller than CW005)
S73 = tin / lead, tape / reel, 500 pcs
B12 = tin / lead, bulk
(dash number)
(up to 3 digits)
from 1 to 999
as applicable
Historical Part Numbering example: CW-2C-14 10 k 5 % B12
CW-2C-14 10 k5 % B12
HISTORICAL MODEL RESISTANCE VALUE TOLERANCE CODE PACKAGING
2C10 00JKW0 B12C 41
VISHAY.
355
Q
Q
Q
Q
Q
Q
Q
ww2areswstors@wshay.com
www.v\shay,com/doc?91000
CW
www.vishay.com Vishay Dale
Revision: 15-Nov-17 2Document Number: 30215
For technical questions, contact: ww2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches (millimeters)
Notes
(1) On some standard reel pack methods, the leads may be trimmed to a shorter length than shown
(2) B (maximum) dimension is clean lead to clean lead
MATERIAL SPECIFICATIONS
Element: copper-nickel alloy or nickel-chrome alloy,
depending on resistance value
Core: ceramic: steatite or alumina, depending on physical
size
Coating: special high temperature silicone
Standard Terminals: tinned Copperweld®
(CW02B…13 is tinned copper)
End Caps: stainless steel
Part Marking: DALE, model, wattage (1), value, tolerance,
date code
Note
(1) Wattage marked on resistor will be “V” characteristic, CW1/2 will
not be marked with wattage.
DERATING
Note
(1) All R figures shown are maximum, based upon testing requirements per MIL-PRF-26 at a maximum operating temperature of +350 °C.
R maximum figures are considerably lower when tested at a maximum operating temperature of +250 °C
MODEL DIMENSIONS in inches [millimeters]
AB [MAXIMUM] (2) CD
CW1/2 0.250 ± 0.031 [6.35 ± 0.787] 0.281 [7.14] 0.085 ± 0.020 [2.16 ± 0.508] 0.020 ± 0.002 [0.508 ± 0.051]
CW001 0.406 ± 0.031 [10.31 ± 0.787] 0.437 [11.10] 0.094 ± 0.031 [2.39 ± 0.787] 0.020 ± 0.002 [0.508 ± 0.051]
CW01M 0.270 ± 0.031 [6.86 ± 0.787] 0.311 [7.90] 0.110 ± 0.015 [2.79 ± 0.381] 0.020 ± 0.002 [0.508 ± 0.051]
CW002 0.625 ± 0.062 [15.87 ± 1.57] 0.765 [19.43] 0.250 ± 0.032 [6.35 ± 0.813] 0.040 ± 0.002 [1.02 ± 0.051]
CW02M 0.500 ± 0.062 [12.70 ± 1.57] 0.562 [14.27] 0.185 ± 0.032 [4.70 ± 0.813] 0.032 ± 0.002 [0.813 ± 0.051]
CW02B 0.562 ± 0.062 [14.27 ± 1.57] 0.622 [15.80] 0.188 ± 0.032 [4.78 ± 0.813] 0.032 ± 0.002 [0.813 ± 0.051]
CW02B...13 0.500 ± 0.062 [12.70 ± 1.57] 0.563 [14.30] 0.188 ± 0.032 [4.78 ± 0.813] 0.032 ± 0.002 [0.813 ± 0.051]
CW02C 0.500 ± 0.062 [12.70 ± 1.57] 0.593 [15.06] 0.218 ± 0.032 [5.54 ± 0.813] 0.040 ± 0.002 [1.02 ± 0.051]
CW02C...14 0.500 ± 0.062 [12.70 ± 1.57] 0.593 [15.06] 0.218 ± 0.032 [5.54 ± 0.813] 0.032 ± 0.002 [0.813 ± 0.051]
CW005 0.875 ± 0.062 [22.22 ± 1.57] 1.0 [25.40] 0.312 ± 0.032 [7.92 ± 0.813] 0.040 ± 0.002 [1.02 ± 0.051]
CW005...2 0.875 ± 0.062 [22.22 ± 1.57] 1.0 [25.40] 0.250 ± 0.032 [6.35 ± 0.813] 0.032 ± 0.002 [0.813 ± 0.051]
CW005...3 0.875 ± 0.062 [22.22 ± 1.57] 1.0 [25.40] 0.312 ± 0.032 [7.92 ± 0.813] 0.032 ± 0.002 [0.813 ± 0.051]
CW007 1.218 ± 0.062 [30.94 ± 1.57] 1.281 [32.54] 0.312 ± 0.032 [7.92 ± 0.813] 0.040 ± 0.002 [1.02 ± 0.051]
CW010 1.781 ± 0.062 [45.24 ± 1.57] 1.875 [47.62] 0.375 ± 0.032 [9.52 ± 0.813] 0.040 ± 0.002 [1.02 ± 0.051]
CW010...3 1.781 ± 0.062 [45.24 ± 1.57] 1.875 [47.62] 0.375 ± 0.032 [9.52 ± 0.813] 0.032 ± 0.002 [0.813 ± 0.051]
D
C
1.50 [38.10]
(1)
min. A
B
RATED POWER IN %
AMBIENT TEMPERATURE IN °C
25
0
20
40
60
80
100
120
- 65
150 35050 2500- 50
CHAR. U
CHAR. V
PERFORMANCE
TEST CONDITIONS OF TEST TEST LIMITS (1)
(CHARACTERISTIC V)
Thermal Shock Rated power applied until thermally stable, then a minimum of 15 min at -55 °C ± (2.0 % + 0.05 ) R
Short Time Overload 5x rated power (3.75 W and smaller), 10 x rated power (4 W and larger) for 5 s ± (2.0 % + 0.05 ) R
Dielectric Withstanding
Voltage 1000 Vrms, 1 min ± (0.1 % + 0.05 ) R
Low Temperature Storage -65 °C for 24 h ± (2.0 % + 0.05 ) R
High Temperature Exposure 250 h at +350 °C ± (4.0 % + 0.05 ) R
Moisture Resistance MIL-STD-202 Method 106, 7b not applicable ± (2.0 % + 0.05 ) R
Shock, Specified Pulse MIL-STD-202 Method 213, 100 g’s for 6 ms, 10 shocks ± (0.2 % + 0.05 ) R
Vibration, High Frequency Frequency varied 10 Hz to 2000 Hz, 20 g peak, 2 directions 6 h each ± (0.2 % + 0.05 ) R
Load Life 2000 h at rated power, + 25 °C, 1.5 h “ON”, 0.5 h “OFF” ± (3.0 % + 0.05 ) R
Terminal Strength 5 s to 10 s 10 pound pull test; torsion test - 3 alternating directions, 360° each ± (1.0 % + 0.05 ) R
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
RES 0.1 OHM 6.5W 5% AXIAL
RES 40K OHM 6.5W 5% AXIAL
RES 2K OHM 13W 5% AXIAL
RES 1K OHM 13W 5% AXIAL
RES 100 OHM 3.75W 5% AXIAL
RES 68 OHM 6.5W 5% AXIAL
RES 25 OHM 13W 5% AXIAL
RES 2 OHM 13W 5% AXIAL
RES 50 OHM 3.75W 5% AXIAL
RES 0.2 OHM 3.75W 5% AXIAL
RES 10 OHM 13W 5% AXIAL
RES 350 OHM 3.75W 5% AXIAL
RES 100 OHM 5% AXIAL
RES 10 OHM 5% AXIAL
RES 47 OHM 5% AXIAL
RES 10K OHM 6.5W 5% AXIAL
RES 50 OHM 6.5W 5% AXIAL
RES 15 OHM 3.75W 5% AXIAL
RES 180 OHM 3.75W 5% AXIAL
RES 2 OHM 3.75W 5% AXIAL
RES 330 OHM 3.75W 5% AXIAL
RES 5 OHM 3.75W 5% AXIAL
RES 0.1 OHM 3.75W 5% AXIAL
RES 33 OHM 3.25W 5% AXIAL
RES 10K OHM 3.25W 5% AXIAL
RES 0.15 OHM 3.75W 5% AXIAL
RES 10 OHM 5% AXIAL
RES 470 OHM 13W 5% AXIAL
RES 0.3 OHM 3.75W 5% AXIAL
RES 2 OHM 3.25W 5% AXIAL