13 12 11 1o ‘ 9 ‘ a 7 a 5 4 3 ‘ z ‘ 1
11 THREL) fi.
REF. A FLATfiw
THREA', “NEE
1 REE. 52:11am z-Z
5 MTERHL M.
THREAD 117E anE 71A RAN’E
p
R r 1TEH 1 1TE11 2 TTE" 1 TTEW 1 TTEV 1 TTEV .1
[ULtifi r‘ATERTAL rump. MLTEHTAL MTEHAL 31:11:.
12111951
HUT/‘51,
HUT/‘51,
11011951,
’1 N—T 1.1117 11: .59 1 11.: 111715 .121 1 11.11 UHAY *111111LE JLALK \WL’JN N‘VLLIN LrTAV
1 15723115 Mp
, a: 1’ 5.115 gnEEw
15/ 1 3.11.1: ’. a 1 12.1; 11:41 ’1: 11 :11: LHAY *111111LE VELL’J-x‘ HJJE N‘VLLIN LrTAV
311mg
JLALK
gnAv
Q11EE‘1
’1: 11 151 17111 111111 1 :5: 111m MTMLE JLALK HJ ’E 11mm L11AV
11:- WT
1’1 1.1 T
1157151 1 1171.1:
'1de
JLALK
gnAv
Q11EE‘1
'1de
jLALK
1’1117’11 4311111) 11111111 1111115 U11A\1JE HJ’E 11mm LnAV
:11Av
quEE‘l
jLALK
anAV
aaEEw
JRAMSE
1111 1111T 2:5 1
1: mam
130%130112
130%130118
TERM iEE TABLE
2. ETNSHES' SEE TABLE
3.;L1Tv :1E1\E1eAL TELEHANAES L‘TEVS‘MWLE “E “MW": TH1P1‘1 ' 1 LE
EETETED 11111111 211 A
B ’1. NE“ FATTNG NEW/1 31R
INCH ’hL‘JELTTUV
NM #4111 w mg 1115
11 STONE 21131; 11 MAXHLOC STRAIN REL1E1=
1mm :1 m: CORD GRIP. STRATGHT MALE
.1 1101111141 11151; NO OHRING
1;. WWW ””1131 max MOLEX INCORPORATED
111151111 wr. 1.11911 m. sum NU
JRAET WHEFE AV‘UE—GLE SEE CHART SD’BOO98’003 1 OF T
1. HOH’) LCMPLTANT YES
j
FLAZES
1
1
LAIEs
1 rLArE
11 1 11 >1~E’-<1nn 1.111="" :55="" 111m="" xsz="" mm="" a="" 1="" zawgssm="" rm="" 5;:="" mm="" 1mm="" 1.1111121="" a="" 2="" 1="" 0170111151="" 555mm="" sszww="" 1="" 1="" «.mmm="" mg="" nnnv="" mm="" see="" :hm="" released="" “ttwtwueeqqr="" 314‘="" tris="" umwna="" conta1ns="" 1nfurnat1on="" that="" 1s="" propmenry="" to="" 110sz="" "="" 1‘="" e="" ineorfdrayed="" and="" should="" not="" a:="" user:="" quhout="" wr1tten="" permissmin="" 12="" 11="" 1o="" 9="" a="" ‘="" 7="" ‘="" 6="" 5="" ‘="" 1="" 3="" 2="" ‘="" 1="" 115v="" 111v="" 11511111211111="" warm="" f1\1’-h="" 11411111,;="" m="" e="" 203m="">1nn>
Products related to this Datasheet
CABLE GRIP 15.7-19MM 3/4NPT NYL
CABLE GRIP 3-4.8MM 1/2NPT NYLON
CABLE GRIP 7.9-9.5MM 1/2NPT NYL
CABLE GRIP 11.2-14.2MM 3/4NPT
CABLE GRIP 12.7-15.7MM 3/4NPT
CABLE GRIP 14.2-17.5MM 3/4NPT
CABLE GRIP 11.2-12.7MM 1/2NPT
CABLE GRIP 6.3-7.9MM 1/2NPT NYL
CABLE GRIP 4.7-6.3MM 3/4NPT NYL
CABLE GRIP 12.7-14.2MM 1/2NPT
CABLE GRIP 4.7-6.3MM 1/2NPT NYL
CABLE GRIP 4.7-6.3MM 3/8NPT NYL
CABLE GRIP 6.3-7.9MM 3/8NPT NYL
CABLE GRIP 1.5-3.2MM 1/2NPT NYL