L7 I [Mp LTC3410
TECHNOLOGY
.||—
L7LJ§1WEI§B
1
LTC3410
3410fb
OUTPUT CURRENT (mA)
0.1
0
10
20
30
40
EFFICIENCY (%)
POWER LOSS (W)
50
60
70
80
90
100 1
0.1
0.01
0.001
0.0001
10 1001 1000
3410 TA01b
EFFICIENCY
POWER LOSS
V
IN
= 2.7V
V
IN
= 3.6V
V
IN
= 4.2V
■
High Efficiency: Up to 96%
■
Low Ripple (20mV
P-P
) Burst Mode Operation: I
Q
26
µ
A
■
Low Output Voltage Ripple
■
300mA Output Current at V
IN
= 3V
■
380mA Minimum Peak Switch Current
■
2.5V to 5.5V Input Voltage Range
■
2.25MHz Constant Frequency Operation
■
No Schottky Diode Required
■
Low Dropout Operation: 100% Duty Cycle
■
Stable with Ceramic Capacitors
■
0.8V Reference Allows Low Output Voltages
■
Shutdown Mode Draws < 1µA Supply Current
■
±2% Output Voltage Accuracy
■
Current Mode Operation for Excellent Line and
Load Transient Response
■
Overtemperature Protected
■
Available in Low Profile SC70 Package
The LTC
®
3410 is a high efficiency monolithic synchro-
nous buck regulator using a constant frequency, current
mode architecture. The device is available in adjustable
and fixed output voltage versions. Supply current during
operation is only 26µA, dropping to <1µA in shutdown.
The 2.5V to 5.5V input voltage range makes the LTC3410
ideally suited for single Li-Ion battery-powered applica-
tions. 100% duty cycle provides low dropout operation,
extending battery life in portable systems.
Switching frequency is internally set at 2.25MHz, allowing
the use of small surface mount inductors and capacitors.
The LTC3410 is specifically designed to work well with
ceramic output capacitors, achieving very low output
voltage ripple and a small PCB footprint.
The internal synchronous switch increases efficiency and
eliminates the need for an external Schottky diode. Low
output voltages are easily supported with the 0.8V feed-
back reference voltage. The LTC3410 is available in a tiny,
low profile SC70 package.
■
Cellular Telephones
■
Wireless and DSL Modems
■
Digital Cameras
■
MP3 Players
■
Portable Instruments
2.25MHz, 300mA
Synchronous Step-Down
Regulator in SC70
APPLICATIO S
U
FEATURES
TYPICAL APPLICATIO
U
DESCRIPTIO
U
Efficiency and Power Loss
vs Output Current
V
IN
C
IN
4.7µF
CER
V
IN
2.7V
TO 5.5V LTC3410
RUN
4.7µH
10pF
887k
412k
3410 TA01a
SW
V
FB
GND
C
OUT
4.7µF
CER
V
OUT
2.5V
, LT, LTC and LTM are registered trademarks of Linear Technology Corporation. All
other trademarks are the property of their respective owners. Protected by U.S. Patents,
including 5481178, 6580258, 6304066, 6127815, 6498466, 6611131, 5994885.
:::
:C:
:::
:C:
m \NCLOGV
LT
2
LTC3410
3410fb
LTC3410ESC6
ORDER PART NUMBER
Input Supply Voltage .................................. – 0.3V to 6V
RUN, V
FB
Voltages ..................................... – 0.3V to V
IN
SW Voltage (DC) ......................... –0.3V to (V
IN
+ 0.3V)
P-Channel Switch Source Current (DC) ............. 500mA
N-Channel Switch Sink Current (DC) ................. 500mA
SC6 PART MARKING
Consult LTC Marketing for parts specified with wider operating temperature ranges. *A separate data sheet is available for the LT3410-1.875.
ABSOLUTE AXI U RATI GS
WWWU
PACKAGE/ORDER I FOR ATIO
UU
W
T
JMAX
= 125°C, θ
JA
= 250°C/ W
Order Options Tape and Reel: Add #TR
Lead Free: Add #PBF Lead Free Tape and Reel: Add #TRPBF
Lead Free Part Marking: http://www.linear.com/leadfree/
LBSD
Peak SW Sink and Source Current .................... 630mA
Operating Temperature Range (Note 2) .. –40°C to 85°C
Junction Temperature (Notes 3, 5) ...................... 125°C
Storage Temperature Range ................ – 65°C to 150°C
Lead Temperature (Soldering, 10 sec)................. 300°C
(Note 1)
RUN 1
GND 2
SW 3
6 V
FB
5 GND
4 V
IN
TOP VIEW
SC6 PACKAGE
6-LEAD PLASTIC SC70
RUN 1
GND 2
SW 3
6 V
OUT
5 GND
4 V
IN
TOP VIEW
SC6 PACKAGE
6-LEAD PLASTIC SC70
T
JMAX
= 125°C, θ
JA
= 250°C/ W
LTC3410ESC6-1.2
LTC3410ESC6-1.5
LTC3410ESC6-1.65
LTC3410ESC6-1.8
LTC3410ESC6-1.875*
ORDER PART NUMBER SC6 PART MARKING
LCHV
LCNB
LCJF
LCNC
LCFQ
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
I
VFB
Feedback Current Adjustable Output Voltage ●±30 nA
I
VOUT
Output Voltage Feedback Current Fixed Output Voltage ●3.3 6 µA
I
PK
Peak Inductor Current V
IN
= 3V, V
FB
= 0.7V or V
OUT
= 90%, Duty Cycle < 35% 380 490 mA
V
FB
Regulated Feedback Voltage Adjustable Output Voltage (LTC3410E) ●0.784 0.8 0.816 V
∆V
FB
Reference Voltage Line Regulation V
IN
= 2.5V to 5.5V ●0.04 0.4 %/V
V
OUT
Regulated Output Voltage LTC3410-1.2, I
OUT
= 100mA ●1.176 1.2 1.224 V
LTC3410-1.5, I
OUT
= 100mA ●1.47 1.5 1.53 V
LTC3410-1.65, I
OUT
= 100mA ●1.617 1.65 1.683 V
LTC3410-1.8, I
OUT
= 100mA ●1.764 1.8 1.836 V
LTC3410-1.875, I
OUT
= 100mA ●1.837 1.875 1.913 V
∆V
OUT
Output Voltage Line Regulation V
IN
= 2.5V to 5.5V ●0.04 0.4 %/V
V
LOADREG
Output Voltage Load Regulation I
LOAD
= 50mA to 250mA 0.5 %
V
IN
Input Voltage Range ●2.5 5.5 V
The ● denotes specifications which apply over the full operating temperature range, otherwise specifications are TA = 25°C.
VIN = 3.6V unless otherwise specified.
ELECTRICAL CHARACTERISTICS
woo IUD 100
90 9° ‘ so
so V .. . ,. an
30 A m ’ A 70
B 70 5 so 5 so
5 5 5o 5 50
E 5° \ E An E an
m \ b b
50 \am=DVmA \~ _ an an
2n 27V - 20
40 av
10 zv’ In
an vamzlav n VauT=13V m n
25 3 35 a 45 5 55 m w m me man 01 w m we mm
mm vomgg W) ouwuw CURRENT (MA) ouwuw CURRENT (MA)
34mm
L7TELE/‘B 3
3
LTC3410
3410fb
SYMBOL PARAMETER CONDITIONS MIN TYP MAX UNITS
V
UVLO
Undervoltage Lockout Threshold V
IN
Rising 2 2.3 V
V
IN
Falling 1.94 V
I
S
Input DC Bias Current (Note 4)
Burst Mode® Operation V
FB
= 0.83V or V
OUT
= 104%, I
LOAD
= 0A 26 35 µA
Shutdown V
RUN
= 0V 0.1 1 µA
f
OSC
Oscillator Frequency V
FB
= 0.8V or V
OUT
= 100% ●1.8 2.25 2.7 MHz
V
FB
= 0V or V
OUT
= 0V 310 kHz
R
PFET
R
DS(ON)
of P-Channel FET I
SW
= 100mA 0.75 0.9 Ω
R
NFET
R
DS(ON)
of N-Channel FET I
SW
= –100mA 0.55 0.7 Ω
I
LSW
SW Leakage V
RUN
= 0V, V
SW
= 0V or 5V, V
IN
= 5V ±0.01 ±1µA
V
RUN
RUN Threshold ●0.3 1 1.5 V
I
RUN
RUN Leakage Current ●±0.01 ±1µA
Burst Mode is a registered trademark of Linear Technology Corporation.
The ● denotes specifications which apply over the full operating temperature range, otherwise specifications are TA = 25°C.
VIN = 3.6V unless otherwise specified.
ELECTRICAL CHARACTERISTICS
Note 1: Stresses beyond those listed under Absolute Maximum Ratings
may cause permanent damage to the device. Exposure to any Absolute
Maximum Rating condition for extended periods may affect device
reliability and lifetime.
Note 2: The LTC3410E is guaranteed to meet performance specifications
from 0°C to 85°C. Specifications over the –40°C to 85°C operating
temperature range are assured by design, characterization and correlation
with statistical process controls.
Note 3: T
J
is calculated from the ambient temperature T
A
and power
dissipation P
D
according to the following formula:
LTC3410: T
J
= T
A
+ (P
D
)(250°C/W)
Note 4: Dynamic supply current is higher due to the gate charge being
delivered at the switching frequency.
Note 5: This IC includes overtemperature protection that is intended to
protect the device during momentary overload conditions. Junction
temperature will exceed 125°C when overtemperature protection is active.
Continuous operation above the specified maximum operating junction
temperature may impair device reliability.
TYPICAL PERFOR A CE CHARACTERISTICS
UW
Efficiency vs Input Voltage Efficiency vs Output Current
(From Figure1 Except for the Resistive Divider Resistor Values)
INPUT VOLTAGE (V)
2.5
100
90
80
70
60
50
40
30 45
3410 G02
3 3.5 4.5 5.5
EFFFICIENCY (%)
I
OUT
= 10mA
I
OUT
= 0.1mA
I
OUT
= 100mA
V
OUT
= 1.8V
I
OUT
= 1mA
I
OUT
= 250mA
OUTPUT CURRENT (mA)
0.1
0
10
20
30
40
EFFICIENCY (%)
50
60
70
80
90
100
10 1001 1000
3410 G03
V
OUT
= 1.8V
V
IN
= 2.7V
V
IN
= 3.6V
V
IN
= 4.2V
Efficiency vs Output Current
OUTPUT CURRENT (mA)
0.1
0
10
20
30
40
EFFICIENCY (%)
50
60
70
80
90
100
10 1001 1000
3410 G04
VOUT = 1.2V
VIN = 2.7V
VIN = 3.6V
VIN = 4.2V
u 784
DVNAMIC SUPPLV CURRENT TVA)
TEMPERATURE cm
50 725 n 25 50 75
L
TNPUT VOLTAGE (V)
Dyna Supply Currant vs V."
T 50
ngzlzv
ILOAD:DA
E
E
5 an
/—’-/‘ z
a 20
S
§ To
a
n
2 3 4 ’50
VW (V) TEMPERATURE (Ta)
Tn T ZTV %
T T, //:
m ”TV/”T //f/
T a ,
a /’/ ,- ’z :’
3 /§/ ,— " , :1 ;’
3106,,",==='§' ‘
to == -=’ T
on
T T T
02 7
n T T T T T T T
750 730 7T0 To an 50 7o 90 Tu: I3
TEMPERATURE The)
T To
Tue
90
80
7o
60
50
An
30
20
To
0
750 725 n 25 50 75 THE T2
TEMPERATURE The)
SWITCH LEAKAGE (RAT
L7L'HWEGB
4
LTC3410
3410fb
TYPICAL PERFOR A CE CHARACTERISTICS
UW
(From Figure 1 Except for the Resistive Divider Resistor Values)
RDS(ON) vs Input Voltage
INPUT VOLTAGE (V)
1
R
DS (ON)
(Ω)
0.4
1.0
1.1
1.2
356
3410 G09
0.2
0.8
0.6
0.3
0.9
0.1
0
0.7
0.5
247
MAIN SWITCH
SYNCHRONOUS SWITCH
Switch Leakage vs Temperature
TEMPERATURE (°C)
–50
SWITCH LEAKAGE (nA)
30
90
100
110
050 75
3410 G13
10
70
50
20
80
0
60
40
–25 25 100 125
VIN = 5.5V
RUN = 0V
SYNCHRONOUS
SWITCH
MAIN
SWITCH
Dynamic Supply Current
vs Temperature
TEMPERATURE (°C)
–50 –25
0
DYNAMIC SUPPLY CURRENT (µA)
20
50
050 75
3410 G12
10
40
30
25 100 125
Dynamic Supply Current vs VIN
V
IN
(V)
1
DYNAMIC SUPPLY CURRENT (µA)
30
40
50
5
3410 G11
20
10
02346
V
OUT
= 1.2V
I
LOAD =
0A
RDS(ON) vs Temperature
TEMPERATURE (°C)
–50
0
RDS (ON) (Ω)
0.2
0.6
0.8
1.0
–10 30 50 130
3410 G10
0.4
–30 10 70 90 110
1.2
VIN = 2.7V
VIN = 3.6V
VIN = 4.2V
VIN = 2.7V
VIN = 3.6V
VIN = 4.2V
SYNCHRONOUS SWITCH
MAIN SWITCH
Reference Voltage vs
Temperature
TEMPERATURE (°C)
–50
REFERENCE VOLTAGE (V)
0.804
0.809
0.814
25 75
3410 G05
0.799
0.794
–25 0 50 100 125
0.789
0.784
V
IN
= 3.6V
Oscillator Frequency vs
Temperature
TEMPERATURE (°C)
–50
1.8
OSCILLATOR FREQUENCY (MHz)
1.9
2.1
2.2
2.3
50
2.7
3410 G06
2.0
0
–25 75 100
25 125
2.4
2.5
2.6
V
IN
= 3.6V
Oscillator Frequency vs
Supply Voltage
SUPPLY VOLTAGE (V)
2
1.8
OSCILLATOR FREQUENCY (MHz)
1.9
2.1
2.2
2.3
46
2.7
3410 G07
2.0
35
2.4
2.5
2.6
Output Voltage vs Load Current
LOAD CURRENT (mA)
0
V
OUT
ERROR (%)
–0.5
0
0.5
300 500
3410 G08
–1.0
–1.5 100 200 400
1.0 V
IN
= 3.6V
V
OUT
= 1.8V
sec
550
sec
2 450
E m
E am
a 300
g 250
a zoo
4 m
we
50
0
FUN
Mn N
Van
w/mv
IL
ZflflmA/D w
I 2 3 4
WPUT VOLTAGE (w
5
5
m—umm—wfim—ww
MMEMM
zoom/W
v." = 3 W
vum : 1 av
‘Lmu = 0A
m \NCLOGV
5
LTC3410
3410fb
200µs/DIV
RUN
2V/DIV
VOUT
1V/DIV
IL
200mA/DIV
3410 G19
VIN = 3.6V
VOUT = 1.8V
ILOAD = 0A
TYPICAL PERFOR A CE CHARACTERISTICS
UW
(From Figure 1 Except for the Resistive Divider Resistor Values)
Start-Up from Shutdown
Load StepLoad Step
200µs/DIV
RUN
2V/DIV
I
L
200mA/DIV
V
OUT
1V/DIV
3410 G16
V
IN
= 3.6V
V
OUT
= 1.8V
I
LOAD
= 300mA
10µs/DIV
VOUT
100mV/DIV
AC COUPLED
IL
200mA/DIV
ILOAD
200mA/DIV
3410 G17
VIN = 3.6V
VOUT = 1.8V
ILOAD = 0mA TO 300mA
10µs/DIV
V
OUT
100mV/DIV
AC COUPLED
I
L
200mA/DIV
I
LOAD
200mA/DIV
3410 G18
V
IN
= 3.6V
V
OUT
= 1.8V
I
LOAD
= 20mA TO 300mA
2µs/DIV
SW
5V/DIV
V
IN = 3.6V
VOUT = 1.8V
ILOAD = 10mA
IL
100mA/DIV
VOUT
50mV/DIV
AC COUPLED
3410 G15
Switch Leakage vs Input Voltage
INPUT VOLTAGE (V)
0
LEAKAGE CURRENT (pA)
200
500
550
600
245
3410 G14
100
400
300
150
450
50
0
350
250
136
MAIN
SWITCH
SYNCHRONOUS
SWITCH
Burst Mode Operation
Start-Up from Shutdown
gm. nav
—r
TIT
RUN
usv REF
T’FT
SHUTDDWN +
mow a
BUY 7
.||—.
6 L7TEL‘EAR
6
LTC3410
3410fb
UU
U
PI FU CTIO S
RUN (Pin 1): Run Control Input. Forcing this pin above
1.5V enables the part. Forcing this pin below 0.3V shuts
down the device. In shutdown, all functions are disabled
drawing <1µA supply current. Do not leave RUN floating.
GND (Pins 2, 5): Ground Pin.
SW (Pin 3): Switch Node Connection to Inductor. This pin
connects to the drains of the internal main and synchro-
nous power MOSFET switches.
V
IN
(Pin 4): Main Supply Pin. Must be closely decoupled
to GND, Pin 2, with a 2.2µF or greater ceramic capacitor.
V
FB
(Pin 6 Adjustable Version ): Feedback Pin. Receives
the feedback voltage from an external resistive divider
across the output.
V
OUT
(Pin 6 Fixed Voltage Versions): Output Voltage
Feedback Pin. An internal resistive divider divides the
output voltage down for comparison to the internal refer-
ence voltage.
FU CTIO AL DIAGRA
UU
W
+
–
+
–
+
–
EA
+
–
IRCMP
+–
ICOMP
6
1
RUN
OSC
SLOPE
COMP
OSC
FREQ
SHIFT
0.8V
R1*
R2
240k
0.8V REF
SHUTDOWN
0.4V
0.65V
SLEEP
VIN
VFB/VOUT
EN
BURST
VIN
S
R
RS LATCH SWITCHING
LOGIC
AND
BLANKING
CIRCUIT
ANTI-
SHOOT-
THRU
Q
Q
5Ω
4
SW
3
5
GND
3410 BD
2
*R1 = 240k – 1
VOUT
0.8
()
\ \NCLOGV
:2
LT
7
LTC3410
3410fb
OPERATIO
U
(Refer to Functional Diagram)
Main Control Loop
The LTC3410 uses a constant frequency, current mode
step-down architecture. Both the main (P-channel
MOSFET) and synchronous (N-channel MOSFET) switches
are internal. During normal operation, the internal top
power MOSFET is turned on each cycle when the oscillator
sets the RS latch, and turned off when the current com-
parator, I
COMP
, resets the RS latch. The peak inductor
current at which I
COMP
resets the RS latch, is controlled by
the output of error amplifier EA. The V
FB
pin, described in
the Pin Functions section, allows EA to receive an output
feedback voltage from an external resistive divider. When
the load current increases, it causes a slight decrease in
the feedback voltage relative to the 0.8V reference, which
in turn, causes the EA amplifier’s output voltage to in-
crease until the average inductor current matches the new
load current. While the top MOSFET is off, the bottom
MOSFET is turned on until either the inductor current
starts to reverse, as indicated by the current reversal
comparator I
RCMP
, or the beginning of the next clock cycle.
Burst Mode Operation
The LTC3410 is capable of Burst Mode operation in which
the internal power MOSFETs operate intermittently based
on load demand.
When the converter is in Burst Mode operation, the peak
current of the inductor is set to approximately 70mA re-
gardless of the output load. Each burst event can last from
a few cycles at light loads to almost continuously cycling
with short sleep intervals at moderate loads. In between
these burst events, the power MOSFETs and any unneeded
circuitry are turned off, reducing the quiescent current to
26µA. In this sleep state, the load current is being supplied
solely from the output capacitor. As the output voltage
droops, the EA amplifier’s output rises above the sleep
threshold signaling the BURST comparator to trip and turn
the top MOSFET on. This process repeats at a rate that is
dependent on the load demand.
Short-Circuit Protection
When the output is shorted to ground, the frequency of the
oscillator is reduced to about 310kHz, 1/7 the nominal
frequency. This frequency foldback ensures that the in-
ductor current has more time to decay, thereby preventing
runaway. The oscillator’s frequency will progressively
increase to 2.25MHz when V
FB
rises above 0V.
Dropout Operation
As the input supply voltage decreases to a value approach-
ing the output voltage, the duty cycle increases toward the
maximum on-time. Further reduction of the supply volt-
age forces the main switch to remain on for more than one
cycle until it reaches 100% duty cycle. The output voltage
will then be determined by the input voltage minus the
voltage drop across the P-channel MOSFET and the
inductor.
Another important detail to remember is that at low input
supply voltages, the R
DS(ON)
of the P-channel switch
increases (see Typical Performance Characteristics).
Therefore, the user should calculate the power dissipation
when the LTC3410 is used at 100% duty cycle with low
input voltage (See Thermal Considerations in the Applica-
tions Information section).
Slope Compensation and Inductor Peak Current
Slope compensation provides stability in constant fre-
quency architectures by preventing subharmonic oscilla-
tions at high duty cycles. It is accomplished internally by
adding a compensating ramp to the inductor current
signal at duty cycles in excess of 40%. Normally, this
results in a reduction of maximum inductor peak current
for duty cycles >40%. However, the LTC3410 uses a
patented scheme that counteracts this compensating
ramp, which allows the maximum inductor peak current
to remain unaffected throughout all duty cycles.
8
LTC3410
3410fb
The basic LTC3410 application circuit is shown in Figure 1.
External component selection is driven by the load require-
ment and begins with the selection of L followed by C
IN
and
C
OUT
.
Inductor Selection
For most applications, the value of the inductor will fall in
the range of 2.2µH to 4.7µH. Its value is chosen based on
the desired ripple current. Large value inductors lower
ripple current and small value inductors result in higher
ripple currents. Higher V
IN
or V
OUT
also increases the ripple
current as shown in equation 1. A reasonable starting point
for setting ripple current is ∆I
L
= 120mA (40% of 300mA).
∆=
()( )
−
⎛
⎝
⎜⎞
⎠
⎟
IfL
VV
V
L OUT OUT
IN
111()
The DC current rating of the inductor should be at least
equal to the maximum load current plus half the ripple
current to prevent core saturation. Thus, a 360mA rated
inductor should be enough for most applications (300mA
+ 60mA). For better efficiency, choose a low DC-resistance
inductor.
The inductor value also has an effect on Burst Mode
operation. The transition to low current operation begins
when the inductor current peaks fall to approximately
100mA. Lower inductor values (higher ∆I
L
) will cause this
to occur at lower load currents, which can cause a dip in
efficiency in the upper range of low current operation. In
Burst Mode operation, lower inductance values will cause
the burst frequency to increase.
APPLICATIO S I FOR ATIO
WUUU
Inductor Core Selection
Different core materials and shapes will change the size/
current and price/current relationship of an inductor. Tor-
oid or shielded pot cores in ferrite or permalloy materials
are small and don’t radiate much energy, but generally cost
more than powdered iron core inductors with similar
electrical characteristics. The choice of which style induc-
tor to use often depends more on the price vs size require-
ments and any radiated field/EMI requirements than on
what the LTC3410 requires to operate. Table 1 shows some
typical surface mount inductors that work well in
LTC3410 applications.
Table 1. Representative Surface Mount Inductors
MAX DC
MANUFACTURER PART NUMBER VALUE CURRENT DCR HEIGHT
Taiyo Yuden CB2016T2R2M 2.2µH 510mA 0.13Ω1.6mm
CB2012T2R2M 2.2µH 530mA 0.33Ω1.25mm
LBC2016T3R3M 3.3µH 410mA 0.27Ω1.6mm
Panasonic ELT5KT4R7M 4.7µH 950mA 0.2Ω1.2mm
Sumida CDRH2D18/LD 4.7µH 630mA 0.086Ω2mm
Murata LQH32CN4R7M23 4.7µH 450mA 0.2Ω2mm
Taiyo Yuden NR30102R2M 2.2µH 1100mA 0.1Ω1mm
NR30104R7M 4.7µH 750mA 0.19Ω1mm
FDK FDKMIPF2520D 4.7µH 1100mA 0.11Ω1mm
FDKMIPF2520D 3.3µH 1200mA 0.1Ω1mm
FDKMIPF2520D 2.2µH 1300mA 0.08Ω1mm
C
IN
and C
OUT
Selection
In continuous mode, the source current of the top MOSFET
is a square wave of duty cycle V
OUT
/V
IN
. To prevent large
voltage transients, a low ESR input capacitor sized for the
maximum RMS current must be used. The maximum
RMS capacitor current is given by:
C requiredI I VVV
V
IN RMS OMAX
OUT IN OUT
IN
≅−
()
[]
12/
This formula has a maximum at V
IN
= 2V
OUT
, where
I
RMS
= I
OUT
/2. This simple worst-case condition is com-
monly used for design because even significant deviations
do not offer much relief. Note that the capacitor
manufacturer’s ripple current ratings are often based on
V
IN
C
IN
4.7µF
CER
V
IN
2.7V
TO 5.5V LTC3410
RUN
4.7µH
10pF
232k
464k
3410 F01
SW
V
FB
GND
C
OUT
4.7µF
CER
V
OUT
1.2V
Figure 1. High Efficiency Step-Down Converter
\ \NCLOGV
:2
LT
9
LTC3410
3410fb
VFB
GND
LTC3410
0.8V ≤ VOUT ≤ 5.5V
R2
R1
3410 F02
can potentially cause a voltage spike at V
IN
, large enough
to damage the part.
When choosing the input and output ceramic capacitors,
choose the X5R or X7R dielectric formulations. These
dielectrics have the best temperature and voltage charac-
teristics of all the ceramics for a given value and size.
The recommended capacitance value to use is 4.7µF for
both input and output capacitor. For applications with
V
OUT
greater than 2.5V, the recommended value for output
capacitance should be increased. See Table 2.
Table 2. Capacitance Selection
OUTPUT OUTPUT INPUT
VOLTAGE RANGE CAPACITANCE CAPACITANCE
0.8V ≤ V
OUT
≤ 2.5V 4.7µF4.7µF
V
OUT
> 2.5V 10µH or 2x 4.7µF4.7µF
Output Voltage Programming (LTC3410 Only)
The output voltage is set by a resistive divider according
to the following formula:
VV
R
R
OUT =+
⎛
⎝
⎜⎞
⎠
⎟
08 1 2
12.()
The external resistive divider is connected to the output,
allowing remote voltage sensing as shown in Figure 2.
Efficiency Considerations
The efficiency of a switching regulator is equal to the
output power divided by the input power times 100%. It is
often useful to analyze individual losses to determine what
is limiting the efficiency and which change would produce
the most improvement. Efficiency can be expressed as:
Efficiency = 100% – (L1 + L2 + L3 + ...)
2000 hours of life. This makes it advisable to further derate
the capacitor, or choose a capacitor rated at a higher
temperature than required. Always consult the manufac-
turer if there is any question.
The selection of C
OUT
is driven by the required effective
series resistance (ESR). Typically, once the ESR require-
ment for C
OUT
has been met, the RMS current rating
generally far exceeds the I
RIPPLE(P-P)
requirement. The
output ripple ∆V
OUT
is determined by:
∆≅∆ +
⎛
⎝
⎜⎞
⎠
⎟
V I ESR fC
OUT L OUT
1
8
where f = operating frequency, C
OUT
= output capacitance
and ∆I
L
= ripple current in the inductor. For a fixed output
voltage, the output ripple is highest at maximum input
voltage since ∆I
L
increases with input voltage.
If tantalum capacitors are used, it is critical that the
capacitors are surge tested for use in switching power
supplies. An excellent choice is the AVX TPS series of
surface mount tantalum. These are specially constructed
and tested for low ESR so they give the lowest ESR for a
given volume. Other capacitor types include Sanyo
POSCAP, Kemet T510 and T495 series, and Sprague 593D
and 595D series. Consult the manufacturer for other
specific recommendations.
Using Ceramic Input and Output Capacitors
Higher values, lower cost ceramic capacitors are now
becoming available in smaller case sizes. Their high ripple
current, high voltage rating and low ESR make them ideal
for switching regulator applications. Because the
LTC3410’s control loop does not depend on the output
capacitor’s ESR for stable operation, ceramic capacitors
can be used freely to achieve very low output ripple and
small circuit size.
However, care must be taken when ceramic capacitors are
used at the input and the output. When a ceramic capacitor
is used at the input and the power is supplied by a wall
adapter through long wires, a load step at the output can
induce ringing at the input, V
IN
. At best, this ringing can
couple to the output and be mistaken as loop instability. At
worst, a sudden inrush of current through the long wires
Figure 2. Setting the LTC3410 Output Voltage
APPLICATIO S I FOR ATIO
WUUU
‘IO
inm L055 (W)
0 am
nuuum
m X In mu mu
LOAD CURRENT (mm
Figure 3. iner Loss vs Load Current
#
m \NCLOGV
10
LTC3410
3410fb
APPLICATIO S I FOR ATIO
WUUU
where L1, L2, etc. are the individual losses as a percentage
of input power.
Although all dissipative elements in the circuit produce
losses, two main sources usually account for most of the
losses in LTC3410 circuits: V
IN
quiescent current and I
2
R
losses. The V
IN
quiescent current loss dominates the
efficiency loss at very low load currents whereas the I
2
R
loss dominates the efficiency loss at medium to high load
currents. In a typical efficiency plot, the efficiency curve at
very low load currents can be misleading since the actual
power lost is of no consequence as illustrated in Figure 3.
1. The V
IN
quiescent current is due to two components:
the DC bias current as given in the electrical character-
istics and the internal main switch and synchronous
switch gate charge currents. The gate charge current
results from switching the gate capacitance of the
internal power MOSFET switches. Each time the gate is
switched from high to low to high again, a packet of
charge, dQ, moves from V
IN
to ground. The resulting
dQ/dt is the current out of V
IN
that is typically larger than
the DC bias current. In continuous mode,
I
GATECHG
= f(Q
T
+ Q
B
) where Q
T
and Q
B
are the
gate charges of the internal top and bottom
switches. Both the DC bias and gate charge
losses are proportional to V
IN
and thus their effects will
be more pronounced at higher supply voltages.
2. I
2
R losses are calculated from the resistances of the
internal switches, R
SW
, and external inductor R
L
. In
continuous mode, the average output current flowing
through inductor L is “chopped” between the main
switch and the synchronous switch. Thus, the series
resistance looking into the SW pin is a function of both
top and bottom MOSFET R
DS(ON)
and the duty cycle
(DC) as follows:
R
SW
= (R
DS(ON)TOP
)(DC) + (R
DS(ON)BOT
)(1 – DC)
The R
DS(ON)
for both the top and bottom MOSFETs can
be obtained from the Typical Performance Charateristics
curves. Thus, to obtain I
2
R losses, simply add R
SW
to
R
L
and multiply the result by the square of the average
output current.
Other losses including C
IN
and C
OUT
ESR dissipative
losses and inductor core losses generally account for less
than 2% total additional loss.
Thermal Considerations
In most applications the LTC3410 does not dissipate
much heat due to its high efficiency. But, in applications
where the LTC3410 is running at high ambient
temperature with low supply voltage and high duty
cycles, such as in dropout, the heat dissipated may
exceed the maximum junction temperature of the part. If
Figure 3. Power Loss vs Load Current
LOAD CURRENT (mA)
0.1 1
0.00001
POWER LOSS (W)
0.001
1
10 100 1000
3410 F03
0.0001
0.01
0.1
V
IN
= 3.6V
V
OUT
= 3.3V
V
OUT
= 1.8V
V
OUT
= 1.2V
\ \NCLOGV
:2
LT
11
LTC3410
3410fb
APPLICATIO S I FOR ATIO
WUUU
the junction temperature reaches approximately 150°C,
both power switches will be turned off and the SW node
will become high impedance.
To avoid the LTC3410 from exceeding the maximum
junction temperature, the user will need to do some
thermal analysis. The goal of the thermal analysis is to
determine whether the power dissipated exceeds the
maximum junction temperature of the part. The tempera-
ture rise is given by:
T
R
= (P
D
)(θ
JA
)
where P
D
is the power dissipated by the regulator and
θ
JA
is the thermal resistance from the junction of the die to
the ambient temperature.
The junction temperature, T
J
, is given by:
T
J
= T
A
+ T
R
where T
A
is the ambient temperature.
As an example, consider the LTC3410 in dropout at an
input voltage of 2.7V, a load current of 300mA and an
ambient temperature of 70°C. From the typical perfor-
mance graph of switch resistance, the R
DS(ON)
of the
P-channel switch at 70°C is approximately 1.0Ω.
Therefore, power dissipated by the part is:
P
D
= I
LOAD2
• R
DS(ON)
= 90mW
For the SC70 package, the θ
JA
is 250°C/W. Thus, the
junction temperature of the regulator is:
T
J
= 70°C + (0.09)(250) = 92.5°C
which is well below the maximum junction temperature
of 125°C.
Note that at higher supply voltages, the junction tempera-
ture is lower due to reduced switch resistance (R
DS(ON)
).
Checking Transient Response
The regulator loop response can be checked by looking at
the load transient response. Switching regulators take
several cycles to respond to a step in load current. When
a load step occurs, V
OUT
immediately shifts by an amount
equal to (∆I
LOAD
• ESR), where ESR is the effective series
resistance of C
OUT
. ∆I
LOAD
also begins to charge or
discharge C
OUT
, which generates a feedback error signal.
The regulator loop then acts to return V
OUT
to its steady-
state value. During this recovery time V
OUT
can be moni-
tored for overshoot or ringing that would indicate a stability
problem. For a detailed explanation of switching control
loop theory, see Application Note 76.
A second, more severe transient is caused by switching in
loads with large (>1µF) supply bypass capacitors. The
discharged bypass capacitors are effectively put in parallel
with C
OUT
, causing a rapid drop in V
OUT
. No regulator can
deliver enough current to prevent this problem if the load
switch resistance is low and it is driven quickly. The only
solution is to limit the rise time of the switch drive so that
the load rise time is limited to approximately (25 • C
LOAD
).
Thus, a 10µF capacitor charging to 3.3V would require a
250µs rise time, limiting the charging current to about
130mA.
PC Board Layout Checklist
When laying out the printed circuit board, the following
checklist should be used to ensure proper operation of the
LTC3410. These items are also illustrated graphically in
Figures 4 and 5. Check the following in your layout:
1. The power traces, consisting of the GND trace, the SW
trace and the V
IN
trace should be kept short, direct and
wide.
i 1 END
7 7me_ _
II
II
En!"
Q J I]:|]
U C j El].r/ T
sw l: :| 5w
- 1 [ 0 1 [ 0 1 [ -
Fig
2. Does the V
resistorstT
nested betw
3. Does the (+
possxblefIT
mterna‘ pow
4. Keepthe (7)
5. Keepthe sw
VFB node.
()( )
1 2 L7 LEAB
L
12
LTC3410
3410fb
APPLICATIO S I FOR ATIO
WUUU
Figure 4a. LTC3410 Layout Diagram
Figure 5a. LTC3410 Suggested Layout
RUN
LTC3410
GND
SW
L1
R2 R1
CFWD
BOLD LINES INDICATE HIGH CURRENT PATHS
VIN
VOUT
3410 F04a
4
6
5
1
3
+
–
2VFB
VIN
CIN
COUT
RUN
LTC3410-1.875
GND
SW
L1
BOLD LINES INDICATE HIGH CURRENT PATHS
V
IN
V
OUT
3410 F04b
4
6
5
1
3
+
–
2V
OUT
V
IN
C
IN
C
OUT
2. Does the V
FB
pin connect directly to the feedback
resistors? The resistive divider R1/R2 must be con-
nected between the (+) plate of C
OUT
and ground.
3. Does the (+) plate of C
IN
connect to V
IN
as closely as
possible? This capacitor provides the AC current to the
internal power MOSFETs.
4. Keep the (–) plates of C
IN
and C
OUT
as close as possible.
5. Keep the switching node, SW, away from the sensitive
V
FB
node.
Figure 4b. LTC3410-1.875 Layout Diagram
LTC3410
GND
3410 F05a
PIN 1
V
OUT
V
IN
VIA TO V
OUT
SW
VIA TO V
IN
VIA TO GND
C
OUT
C
IN
L1
R2
C
FWD
R1
LTC3410-
1.875
3410 F05b
PIN 1
V
OUT
V
IN
SW
VIA TO V
IN
C
OUT
C
IN
L1
Figure 5b. LTC3410 Fixed Output Voltage
Suggested Layout
Design Example
As a design example, assume the LTC3410 is used in a
single lithium-ion battery-powered cellular phone
application. The V
IN
will be operating from a maximum of
4.2V down to about 2.7V. The load current requirement
is a maximum of 0.3A but most of the time it will be in
standby mode, requiring only 2mA. Efficiency at both low
and high load currents is important. Output voltage is
3V. With this information we can calculate L using
Equation (1),
LfI
VV
V
LOUT OUT
IN
=
()
∆
()
−
⎛
⎝
⎜⎞
⎠
⎟
113()
#
.||—
mu
EFFICIENCY (m
w mu mu
‘LBAD (MA)
Figure 6h
m \NCLOGV
13
LTC3410
3410fb
APPLICATIO S I FOR ATIO
WUUU
Figure 6a
Figure 6b Figure 6c
ILOAD (mA)
0.1
0
10
20
30
40
EFFICIENCY (%)
50
60
70
80
90
100
10 1001 1000
3410 F06b
VIN = 3.6V
VIN = 4.2V
V
OUT
100mV/DIV
AC COUPLED
I
L
200mA/DIV
I
LOAD
200mA/DIV
20µs/DIV
3410 F06c
V
IN
= 3.6V
V
OUT
= 3V
I
LOAD
= 100mA TO 300mA
Substituting V
OUT
= 3V, V
IN
= 4.2V, ∆I
L
= 100mA
and f = 2.25MHz in Equation (3) gives:
LV
MHz mA
V
VH=−
⎛
⎝
⎜⎞
⎠
⎟=
3
2 25 100 13
42 38
.(). .µ
A 4.7µH inductor works well for this application. For best
efficiency choose a 350mA or greater inductor with less
than 0.3Ω series resistance.
C
IN
will require an RMS current rating of at least 0.125A ≅
I
LOAD(MAX)
/2 at temperature and C
OUT
will require an ESR
of less than 0.5Ω. In most cases, a ceramic capacitor will
satisfy this requirement. From Table 2, Capacitance Selec-
tion, C
OUT
= 10µF and C
IN
= 4.7µF.
For the feedback resistors, choose R1 = 301k. R2 can
then be calculated from equation (2) to be:
RVR k use k
OUT
208 1 1 827 8 825=−
⎛
⎝
⎜⎞
⎠
⎟=
..;
Figure 6 shows the complete circuit along with its
efficiency curve.
V
IN
C
IN††
4.7µF
CER
V
IN
2.7V
TO 4.2V LTC3410
RUN
34.7µH*
10pF
825k
301k
3410 F06a
6
4
1
2, 5
SW
V
FB
GND
C
OUT†
10µF
CER
V
OUT
3V
†
TAIYO YUDEN JMK212BJ106
††
TAIYO YUDEN JMK212BJ475
*MURATA LQH32CN4R7M23
27v
T0 4 2v
’TAIVO VUDE
‘FDK Mums
mo
90
so
E
E
50
m ‘
m
LOAD (NA)
mm
mm
h
L7H
I‘IEN2
\NCLOGV
14
LTC3410
3410fb
TYPICAL APPLICATIO S
U
3410 TA06a
C
IN
†
4.7µF
34.7µH*
6
4
1
2, 5
C
OUT
†
4.7µF
CER
†
TAIYO YUDEN JMK212BJ475
*FDK MIPF2520D
V
IN
V
IN
2.7V
TO 4.2V LTC3410-1.875
RUN
SW
V
OUT
GND
V
OUT
1.875V
LOAD (mA)
60
EFFICIENCY (%)
70
80
90
100
0.1 10 100 1000
3410 TA06b
50
1
V
IN
= 2.7V
V
IN
= 3.6V
V
IN
= 4.2V
20µs/DIV
V
OUT
100mV/DIV
AC COUPLED
I
L
200mA/DIV
I
LOAD
200mA/DIV
3410 TA06c
V
IN
= 3.6V
I
LOAD
= 100mA TO 300mA
Using Low Profile Components, <1mm Height
Low Profile Efficiency Load Step
28550
T
\
+
+
+
4H 4 L
NOTE
I D‘MENSIDNS ARE IN MILUMETERS
2 DRAWWG NOT TO SCALE
3 D‘MENSIDNS ARE INCLUSWE DE PLA‘H
a D‘MENSIDNSARE EXCLUSIVE CEMCLD
5 MOLD FLASH SHALL NOT EXCEED u 25
5 DETA‘LS DFTHE PINV \NDENTIFIER AR
BUT MUST BE LOCATED WITHm THE m
7 HM PACKAGE REFERENCE \5 EIAJ 8C7
a JEDEC PACKAGE REFERENCE ‘8 M0720
mlmmalmn mvmshed by Lmeav Tacnnmagy Corpavatmn \5 behaved m be mum and vehame
Hnwevev nu vaspansmmb/ Isnssumed my .15 use Lmeav Tacnnmogy Cmpmauun makes nu vepvesanr
mmnmazmamzanunnemonmnsmvmnsasaesumaaRevemwnanmvmqennmungpmenmgm
15
LTC3410
3410fb
U
PACKAGE DESCRIPTIO
Information furnished by Linear Technology Corporation is believed to be accurate and reliable.
However, no responsibility is assumed for its use. Linear Technology Corporation makes no represen-
tation that the interconnection of its circuits as described herein will not infringe on existing patent rights.
SC6 Package
6-Lead Plastic SC70
(Reference LTC DWG # 05-08-1638)
1.15 – 1.35
(NOTE 4)
1.80 – 2.40
0.15 – 0.30
6 PLCS (NOTE 3)
SC6 SC70 1205 REV B
1.80 – 2.20
(NOTE 4)
0.65 BSC
PIN 1
0.80 – 1.00
1.00 MAX
0.00 – 0.10
REF
NOTE:
1. DIMENSIONS ARE IN MILLIMETERS
2. DRAWING NOT TO SCALE
3. DIMENSIONS ARE INCLUSIVE OF PLATING
4. DIMENSIONS ARE EXCLUSIVE OF MOLD FLASH AND METAL BURR
5. MOLD FLASH SHALL NOT EXCEED 0.254mm
6. DETAILS OF THE PIN 1 INDENTIFIER ARE OPTIONAL,
BUT MUST BE LOCATED WITHIN THE INDEX AREA
7. EIAJ PACKAGE REFERENCE IS EIAJ SC-70
8. JEDEC PACKAGE REFERENCE IS MO-203 VARIATION AB
2.8 BSC
0.47
MAX
0.65
REF
RECOMMENDED SOLDER PAD LAYOUT
PER IPC CALCULATOR
1.8 REF
1.00 REF
INDEX AREA
(NOTE 6)
0.10 – 0.18
(NOTE 3)
0.26 – 0.46
GAUGE PLANE
0.15 BSC
0.10 – 0.40
um
an
Vm 5w
mum on
mm A 70
Via :1 so
Gun 2 50
J__2-5 E An
' “‘ am
Wow VUDENJMKZIQEJHs 2"
wax mmszun m
”or r ro mo roo
ILvo (on)
PART NUMBER DESCRIPTION COMMENTS
LT1616 500mA (‘ourh 1 MHz Hrgh Efirclency SleorDown 90% E11rc|ency,V
DC/DC Convener r5.) : <1ua, thrns="" lt1676="" 450ma="" (rum="" tdokhz,="" ngh="" eihcrency="" steprdown="" 90%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :="" 2="" 5na,="" s8="" p="" lt1776="" 500ma="" (‘ourh="" zdokhz,="" ngh="" eihcrency="" steprdown="" 90%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :="" 30m,="" n8="" s="" ltcibw="" 600ma="" (‘ourh="" 550khz,="" synchronous="" steprdown="" 95%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :="">1ua,><1ua, mss="" ltcib78="" 600ma="" (‘ourh="" 550khz,="" synchronous="" steprdown="" 95%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :="">1ua,><1ua, mss="" ltcib79="" 1="" 2mlour),="" 550khz="" synchronous="" steordown="" 95%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :="">1ua,><1ua, t580="" ltcb403="" 600ma="" (‘ourh="" 1="" 5mhz="" synchronous="" steordown="" 96%="" e11rc|ency,v="" dc/dc="" convener="" \vnh="" bypass="" translsmv="" rm="" :="" mia="" ‘5.)="" :="">1ua,>< ltcb404="" 600ma="" (‘ourh="" 1="" mhz="" synchronous="" steordown="" 95%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :=""><1ua, mss="" ltcs405/lt63405a="" 300ma="" hourh="" 1="" 5mhz="" synchronous="" steordown="" 96%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :="">1ua,><1ua, thrns="" ltcb406="" 600ma="" (‘ourh="" 1="" 5mhz="" synchronous="" steordown="" 96%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :="">1ua,><1ua, thrns="" ltcb409="" 600ma="" “ourh="" 1="" 5mhu2.25mh1,="" synchronous="" 95%="" e11rc|ency,v="" steordown="" dc/dc="" convener="" dds="" package="" ltccmiob="" 300ma="" (rum="" 2="" zsmhz,="" synchronous="" steprdown="" 96%="" e11rc|ency,v="" dc/dc="" convener="" wnh="" burst="" dlsahred="" rs.)="" :="">1ua,><1ua, $070="" ltccmh="" 1="" 25a="" (‘ourh="" 4mhz,="" synchronous="" steordown="" 95%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :="">1ua,><1ua, ms="" p="" ltcb412="" 2="" 5a="" (lourlv="" 4mhz‘="" synchronous="" steprdown="" 95%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :="">1ua,><1ua, t580="" ltccmao="" 600ma="" hour)="" zmhz,="" synchronous="" buckrboost="" 95%="" e11rc|ency,v="" dc/dc="" convener="" r5.)="" :="">1ua,><1ua, ms="" p="" lineartechnology="" corporation="" 1="" 6="" 1630="" mccarthy="" blvd.,="" milorlas,="" ca="" 95035-7417="" ‘="" ,="" rclmmw="" (408)="" 43271900="" -="" fax,="" (403)="" 43470507="" -="" wwwhnearcom="">1ua,>
16
LTC3410
3410fb
PART NUMBER DESCRIPTION COMMENTS
LT1616 500mA (I
OUT
), 1.4MHz, High Efficiency Step-Down 90% Efficiency, V
IN
= 3.6V to 25V, V
OUT
= 1.25V, I
Q
= 1.9mA,
DC/DC Converter I
SD
= <1µA, ThinSOT Package
LT1676 450mA (I
OUT
), 100kHz, High Efficiency Step-Down 90% Efficiency, V
IN
= 7.4V to 60V, V
OUT
= 1.24V, I
Q
= 3.2mA,
DC/DC Converter I
SD
= 2.5µA, S8 Package
LT1776 500mA (I
OUT
), 200kHz, High Efficiency Step-Down 90% Efficiency, V
IN
= 7.4V to 40V, V
OUT
= 1.24V, I
Q
= 3.2mA,
DC/DC Converter I
SD
= 30µA, N8, S8 Packages
LTC1877 600mA (I
OUT
), 550kHz, Synchronous Step-Down 95% Efficiency, V
IN
= 2.7V to 10V, V
OUT
= 0.8V, I
Q
= 10µA,
DC/DC Converter I
SD
= <1µA, MS8 Package
LTC1878 600mA (I
OUT
), 550kHz, Synchronous Step-Down 95% Efficiency, V
IN
= 2.7V to 6V, V
OUT
= 0.8V, I
Q
= 10µA,
DC/DC Converter I
SD
= <1µA, MS8 Package
LTC1879 1.2A (I
OUT
), 550kHz, Synchronous Step-Down 95% Efficiency, V
IN
= 2.7V to 10V, V
OUT
= 0.8V, I
Q
= 15µA,
DC/DC Converter I
SD
= <1µA, TSSOP-16 Package
LTC3403 600mA (I
OUT
), 1.5MHz, Synchronous Step-Down 96% Efficiency, V
IN
= 2.5V to 5.5V, V
OUT
= Dynamically Adjustable,
DC/DC Converter with Bypass Transistor I
Q
= 20µA, I
SD
= <1µA, DFN Package
LTC3404 600mA (I
OUT
), 1.4MHz, Synchronous Step-Down 95% Efficiency, V
IN
= 2.7V to 6V, V
OUT
= 0.8V, I
Q
= 10µA,
DC/DC Converter I
SD
= <1µA, MS8 Package
LTC3405/LTC3405A 300mA (I
OUT
), 1.5MHz, Synchronous Step-Down 96% Efficiency, V
IN
= 2.5V to 5.5V, V
OUT
= 0.8V, I
Q
= 20µA,
DC/DC Converter I
SD
= <1µA, ThinSOT Package
LTC3406 600mA (I
OUT
), 1.5MHz, Synchronous Step-Down 96% Efficiency, V
IN
= 2.5V to 5.5V, V
OUT
= 0.6V, I
Q
= 20µA,
DC/DC Converter I
SD
= <1µA, ThinSOT Package
LTC3409 600mA (I
OUT
), 1.5MHz/2.25MHz, Synchronous 95% Efficiency, V
IN
= 1.6V to 5.5V, V
OUT
= 0.613V, I
Q
= 65µA,
Step-Down DC/DC Converter DD8 Package
LTC3410B 300mA (I
OUT
), 2.25MHz, Synchronous Step-Down 96% Efficiency, V
IN
= 2.5V to 3.5V, V
OUT(MIN)
= 0.8V, I
Q
= 200µA,
DC/DC Converter with Burst Disabled I
SD
= <1µA, SC70 Package
LTC3411 1.25A (I
OUT
), 4MHz, Synchronous Step-Down 95% Efficiency, V
IN
= 2.5V to 5.5V, V
OUT
= 0.8V, I
Q
= 60µA,
DC/DC Converter I
SD
= <1µA, MS Package
LTC3412 2.5A (I
OUT
), 4MHz, Synchronous Step-Down 95% Efficiency, V
IN
= 2.5V to 5.5V, V
OUT
= 0.8V, I
Q
= 60µA,
DC/DC Converter I
SD
= <1µA, TSSOP-16E Package
LTC3440 600mA (I
OUT
), 2MHz, Synchronous Buck-Boost 95% Efficiency, V
IN
= 2.5V to 5.5V, V
OUT
= 2.5V, I
Q
= 25µA,
DC/DC Converter I
SD
= <1µA, MS Package
Linear Technology Corporation
1630 McCarthy Blvd., Milpitas, CA 95035-7417
(408) 432-1900
●
FAX: (408) 434-0507
●
www.linear.com
LT 0806 REV B • PRINTED IN USA
© LINEAR TECHNOLOGY CORPORATION 2005
U
TYPICAL APPLICATIO
RELATED PARTS
V
IN
C
IN
†
4.7µF
V
IN
2.7V
TO 4.2V LTC3410
RUN
34.7µH*
10pF
402k
464k
3410 TA02
6
4
1
2, 5
SW
V
FB
GND
C
OUT
†
4.7µF
V
OUT
1.5V
†
TAIYO YUDEN JMK212BJ475
*FDK MIPF2520D
I
LOAD
(mA)
0.1
0
10
20
30
40
EFFICIENCY (%)
50
60
70
80
90
100
10 1001 1000
3410 TA03
V
IN
= 2.7V
V
IN
= 3.6V
V
IN
= 4.2V
Efficiency
V
OUT
100mV/DIV
AC COUPLED
I
L
200mA/DIV
I
LOAD
200mA/DIV
20µs/DIV
3410 TA04
V
IN
= 3.6V
V
OUT
= 1.5V
I
LOAD
= 100mA TO 300mA
Load Step
Using Low Profile Components, <1mm Height
Products related to this Datasheet
IC REG BUCK ADJ 300MA SC70-6
IC REG BUCK ADJ 300MA SC70-6
IC REG BUCK ADJ 300MA SC70-6
BOARD EVAL FOR LTC3410ESC6
IC REG BUCK 1.2V 300MA SC70-6
IC REG BUCK 1.65V 300MA SC70-6
IC REG BUCK 1.5V 300MA SC70-6
IC REG BUCK 1.8V 300MA SC70-6
IC REG BUCK 1.8V 300MA SC70-6
IC REG BUCK ADJ 300MA SC70-6
IC REG BUCK 1.65V 300MA SC70-6
IC REG BUCK 1.5V 300MA SC70-6
IC REG BUCK 1.2V 300MA SC70-6
IC REG BUCK ADJ 300MA SC70-6
IC REG BUCK ADJ 300MA SC70-6