ZP40/60 Series Datasheet by TDK-Lambda Americas Inc.
View All Related Products | Download PDF DatasheetTDK-Lambda
‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘‘
1521-800-526-2324 • www.us.tdk-lambda.com/lp/ Disclaimer: us.tdk-lambda.com/lp/legal.htm
ZP40/60 Series
Features
Single and Multiple Outputs
Wide Range AC Input
Low profi le, Industry Standard Footprint
Global Safety Agency Compliance
EN61000-4 Immunity
Up to 88% effi ciency
2 x 4” 40W to 60W AC-DC Power Supplies
Model ZPS40 ZPS60 ZPD40 ZPT40
Input Voltage range - 90 - 264VAC (47 - 63Hz) or 120 - 370VDC*
Inrush Current (132/265VAC) A 25 / 50 (cold start)
Input Current (115/230VAC) A 1.6 / 1.0
Temperature Coeffi cient - ±0.05%/°C
Voltage Accuracy % ±1% V1: ±3%, V2: ±4%, V3: ±3%
Minimum Load A None V1: 0.4A, V2: 0.2A
Load Regulation (1) % ±1% V1: ±3%, V2: ±5%, V3: ±1%
Line Regulation (2) % ±0.5% V1: ±1%, V2: ±2%, V3: ±1%
Ripple & Noise (3)(4) mV 1% or 50mV whichever is greater
Short Circuit Protection - Continuous - hiccup mode
Overvoltage Protection V Typically 110-130% of nominal
Hold Up Time (Typ) ms 8ms at 115VAC input
LED Indicator - Green LED = OK None
Operating Temperature (5) 0 to +70°C, derate linearly to 50% load from 50°C to 70°C
Storage Temperature - -20 to +85°C
Humidity (non condensing) - 10 - 95% RH
Cooling - Convection
Withstand Voltage Input to Ground 1.5kVAC, Input to Output 3kVAC, Output to Ground 500VAC for 1 min.
Isolation Resistance >100M at 25C & 70%RH, Output to Ground 500VDC
Vibration (non operating) 23.52m/s2 (10 - 55Hz: constant sweep 1 min X, Y, Z for 1 hour)
Shock - < 196.1 m/s2 (20G)
Safety Agency Approvals - UL60950, CSA60950, EN60950, CE Mark (LVD)
Conducted & Radiated EMI - EN55022-B, FCC Class B
Immunity - EN61000-4-2,-3,-4,-6,-8
Weight (Typ) g (oz) 170g (6oz)
Size (WxLxH) in 2 x 4 x 1.2 (including underside components)
Warranty yrs Two Year
Specifi cations
*Safety certifi ed for AC input only.
Notes:
(1) ZPD, ZPT for a 60% to 100% or 100% to 60% change in load
(2) ZPT40-3512N V2: ±3%, ZPS/ZPD40: 100-240VAC
(3) Measured with 0.1uF ceramic & 10uF electrolytic at 20MHz BW
(4) ZPT40-3512N, V1 & V2 100mV
(5) ZPS40 (3.3V to 9V models), ZPS60 (3.3V to 12V models) derate linearly to 25% load from 40°C to 70°C
Key Market Segments & Applications
ZPS40, 60 Not Recommended
For New Designs - See ZPSA Series
TDK-Lambda
Hrnm‘rrrrlo
1531-800-526-2324 • www.us.tdk-lambda.com/lp/ Revision A5: Oct 2018
ZP40/60 Series
Max. Peak Output Eff .
Model O/P(V) O/P(A) (A)(6) Pwr(W) (%)
Single Output
ZPS40-3R3 V1 3.3 6.0 7.2 20.0 74
ZPS60-3R3 V1 3.3 8.0 8.5 26.0 74
ZPS40-5 V1 5.0 6.0 7.2 30.0 78
ZPS60-5 V1 5.0 8.0 9.0 40.0 78
ZPS40-9 V1 9.0 4.45 5.34 40.0 82
ZPS60-9 V1 9.0 6.67 8.0 60.0 82
ZPS40-12 V1 12.0 3.34 4.0 40.0 84
ZPS60-12 V1 12.0 5.0 6.0 60.0 84
ZPS40-15 V1 15.0 2.67 3.2 40.0 85
ZPS60-15 V1 15.0 4.0 4.8 60.0 85
ZPS40-24 V1 24.0 1.67 2.0 40.0 86
ZPS60-24 V1 24.0 2.5 3.0 60.0 86
ZPS40-30 V1 30.0 1.33 1.6 40.0 86
ZPS60-30 V1 30.0 2.0 2.4 60.0 86
ZPS40-36 V1 36.0 1.11 1.33 40.0 87
ZPS60-36 V1 36.0 1.67 2.0 60.0 87
ZPS40-48 V1 48.0 0.834 1.0 40.0 88
ZPS60-48 V1 48.0 1.25 1.5 60.0 88
Dual Outputs
ZPD40-512 V1 +5.0 3.2 5.0 40.0 (7) 77
V2 +12.0 2.0 2.5
ZPD40-524 V1 +5.0 3.2 5.0 40.0 (7) 78
V2 +24.0 1.0 1.5
Triple Outputs
ZPT40-5125N V1 +5.0 3.2 5.0 40.5 (7) 75
V2 +12.0 2.0 2.5
V3 -5.0 0.3 0.5
ZPT40-51212N V1 +5.0 3.2 5.0 42.6 (7) 75
V2 +12.0 2.0 2.5
V3 -12.0 0.3 0.5
ZPT40-51515N V1 +5.0 3.2 5.0 42.0 (7) 75
V2 +15.0 1.5 2.3
V3 -15.0 0.3 0.5
ZPT40-52412N V1 +5.0 3.2 5.0 42.6 (7) 75
V2 +24.0 1.0 1.5
V3 -12.0 0.3 0.5
ZPT40-5245N V1 +5.0 3.2 5.0 40.5 (7) 75
V2 +24.0 1.0 1.5
V3 -5.0 0.3 0.5
ZPT40-52412P V1 +5.0 3.2 5.0 42.6 (7) 75
V2 +24.0 1.0 1.5
V3 +12.0 0.3 0.5
ZPT40-3512N V1 +3.3 5.0 7.0 30.0 70
V2 +5.0 2.0 3.5
V3 -12.0 0.3 0.5
2 Output Module Codes
For Additional Information, please visit
us.tdk-lambda.com/lp/products/zp-series.htm
ZPD/ZPT Outline Drawing
ZPS Outline Drawing
Note: (6) Average not to exceed max power, <30s, 10% duty cycle
(7) 50W with 30CFM forced air cooling, derate linearly to 35W from 50°C to 70°C
PIN Function
1 V2
2 V1
3 V1
4 COM
5 COM
6 V3
Pin Connection (ZPD/ZPT)
SC40/60 40 to 80W, 3x5”, 1 - 3 outputs
NV175 175W, 3x5”, 1-5 outputs
ZWS 5 to 240W, single output
Other Industrial Products
Products related to this Datasheet
AC/DC CONVERTER 5V +/-12V 40W
AC/DC CONVERTER 5V +/-15V 40W
AC/DC CONVERTER 5V 24V -5V 40W
AC/DC CONVERTER 24V 60W
AC/DC CONVERTER 12V 60W
AC/DC CONVERTER 5V 12V -5V 40W
AC/DC CONVERTER 12V 40W
AC/DC CONVERTER 15V 40W
AC/DC CONVERTER 24V 40W
AC/DC CONVERTER 3.3V 40W
AC/DC CONVERTER 48V 40W
AC/DC CONVERTER 5V 40W
AC/DC CONVERTER 15V 60W
AC/DC CONVERTER 3.3V 60W
AC/DC CONVERTER 48V 60W
AC/DC CONVERTER 5V 60W
AC/DC CONVERTER 5V 24V -12V 40W
AC/DC CONVERTER 5V 24V 40W
AC/DC CONVERTER 3.3V 40W
AC/DC CONVERTER 30V 40W
AC/DC CONVERTER 36V 40W
AC/DC CONVERTER 9V 40W
AC/DC CONVERTER 24V 60W
AC/DC CONVERTER 3.3V 60W
AC/DC CONVERTER 30V 60W
AC/DC CONVERTER 36V 60W
AC/DC CONVERTER 9V 60W
AC/DC CONVERTER 3.3V 5V -12V 40W
AC/DC CONVERTER 5V 24V 12V 40W