Tn measure Iamperalure will! [his
unit Ialluw these simple Instruct/ans:
Select euner the Fahrenherl or Celsrus
mode‘
- wun the rum "an Dress and Lunlrnue tn
hutfltncONrOFFhuttun rhetCDwru
arrernare nelween “r anfl “c
~ mm the arr/arr bunnn when flesrrefl
measurement mode appears an the LCD
Remove the protechve stream from the
stern
Press the ON/OFF button
tnserl stem Into area or umect to be
tested. At least 1/2" at the stern must
be rnserted
WARNING: rm; stem rs a sharp and
polnted men which can be dangerous
The Data Hutu runrtron rs used by
pressrng the DH button when takrng a
measurement The measurement wrlt
tlasn on the LCD when Data Hold rs m
use, To return to normat tunctronr
press and release the DH butlnn 2!
second trnre,
Press the ON/OFF button to end
operatron, or me unrt wrll automatrcally
power an alter 35 mlnutes
Specificarinns:
Range 53" to 30W, 50‘ m tSDT
Resorurmn a WHO
AccuraLy mm °c
Samnlrng rme r 5 seconds
Emery ‘ r sunu Burton
THIS INSTRUMENI rs m camphance wun
[P150 mar-r r992. EN so our resz rzc sm-
2 1984 rec 301 31934 rec am-a me
Test Products
lntarnaliunal, Inc.
Eeaverlun, OR 97005
suarszormsr Fax 50375204225
www.tes|produclsintl.cum
email: saras®teslprnductsinll.conr
MADE IN KOREA
i uzznnsrz 1
Products related to this Datasheet
WATER RESISTANT DGTL PKT THERM