THERMA CIIIELII"
Colors Avail
Silv
TECHFLEX
Braided Sleevmg Products
www.techflex.com
800.323.5140 • 973.300.9242 • fax: 973.300.9409
104 Demarest Road • Sparta, NJ 07871
ADVANCED ENGINEERING
Technical Data Sheet
EXTREME
TEMPERATURE
Technical Data Sheet
Reflective Aluminized Surface Bonded
to Insulating Fiberglass
THERMASHIELD creates a buffer between your wires, hoses and cables and the
high temperature environments they are required to perform in. ThermaShield is
engineered by laminating an aluminum heat shield to a layer of strong fiberglass
insulation. This system provides superior protection from radiant heat by reflect-
ing it away from sensitive electronics, wiring and hoses.
THERMASHIELD TUBE (TTN) is designed to easily slip over wires or hoses. The
seamless construction provides full coverage and protection, and the flexible
sleeving cuts easily with scissors.
Economical And Easy To
Install
Cuts Easily With Scissors
Reflects Radiant Heat
Insulates Delicate Wires
And Components
Resists Gasoline And
Engine Chemicals
Scissor
Cut Cleanly
When applied, the aluminum laminate
reflects heat away and the insulating
fiberglass backing protects the fragile
contents from thermal damage and failure.
Aluminum Laminated Fiberglass
Material
TTN
Grade
.025”
Wall Thickness
TF001TT-WD
Drawing Number
Nominal
Size
Part
#
Wall
Thickness
±0.006”
Bulk
Spool
Shop
Spool
Available
Colors
Lbs/
100’
1/4” TTN0.25SV 0.025” 350’ 100’ Silver 2.55
3/8” TTN0.38SV 0.025” 300’ 100’ Silver 1.86
1/2” TTN0.50SV 0.025” 250’ 100’ Silver 2.55
5/8” TTN0.63SV 0.025” 250’ 100’ Silver 3.00
3/4” TTN0.75SV 0.025” 250’ 100’ Silver 3.45
7/8” TTN0.88SV 0.025” 250’ 100’ Silver 4.10
1” TTN1.00SV 0.025” 250’ 100’ Silver 4.50
1 1/4” TTN1.25SV 0.025” 250’ 100’ Silver 5.40
1 1/2” TTN1.50SV 0.025” 250’ 100’ Silver 6.20
1 3/4” TTN1.75SV 0.025” 100’ 50’ Silver 7.40
2” TTN2.00SV 0.025” 100’ 50’ Silver 8.70
2 1/2” TTN2.50SV 0.025” 100’ 50’ Silver 10.10
3” TTN3.00SV 0.025” 100’ 50’ Silver 19.00
Put-Ups
TUBE
Colors Available:
Silver (SV)
HALOGEN
FREE
FAR-25
THERMA ‘SIIIELII
© 2017 Techflex, Inc. - Any unauthorized reproduction, in whole or part, in any medium whatsoever, without the express written permission of Techflex, Inc. is strictly forbidden.
Techflex product names and logos are registered trademarks of Techflex, Inc., unless otherwise attributed. The contents and illustrations contained herein are believed to be reliable.
Techflex makes no warranties as to their accuracy or completeness and disclaims any liability in connection with their use. Techflex’s only obligations are those in standard terms of
sale for these products and Techflex will not be liable for any consequential or other damages arising due to misuse of these products or typographical errors or omissions.
Users should make their own evaluation to determine the suitability of these products for their unique and specific applications. 10-04
ADVANCED ENGINEERING
Technical Data Sheet
ABRASION FLAMMABILITY
CHEMICAL
RESISTANCE
PHYSICAL
PROPERTIES
www.techflex.com
EXTREME
TEMPERATURE
Technical Data Sheet
TUBE
Melt Point
ASTM D-2117
2,048°F (1,120°C)
Maximum Continuous
Mil-I-23053
491°F (255°C)
Minimum Continuous
-76°F (-60°C)
Rating _____________Non Combustible
Will not burn
Abrasion Resistance
Very High
Abrasion Test Machine
Taber 5150
Abrasion Test Wheel
Calibrase H-18
Abrasion Test Load
500g
Room Temperature
73°F
Humidity
55%
Foil Layer Worn Through
1,000 Test Cycle
Fiberglass Layer Worn
Through - Material
Destroyed
1,200 Test Cycles
Pre-Test Weight
10,925.0 mg
Post-Test Weight
9,607.6 mg
Test End Loss Of Mass
Point Of Destruction
1,317.4 mg
1=No Effect 4=More Affected
2=Little Effect 5=Severely Affected
3=Affected
Aromatic Solvents ________________ 1
Aliphatic Solvents _________________ 1
Chlorinated Solvents ______________ 1
Weak Bases ______________________ 1
Salts ____________________________ 1
Strong Bases ______________________ 1
Salt Water 0-S-1926 ________________ 1
Hydraulic Fluid MIL-H-5606 _________ 1
Lube Oil MIL-L-7808 _______________ 1
De-Icing Fluid MIL-A-8243 __________ 1
Strong Acids _____________________ 2
Strong Oxidants __________________ 2
Esters/Ketones ___________________ 1
UV Light ________________________ 1
Petroleum _______________________ 1
Fungus ASTM G-21 ________________ 1
Halogen Free ___________________ Yes
RoHS __________________________ Yes
Flammability Rating _ Non Combustible
Recommended Cutting ______ Scissor
Colors __________________________ 1
Wall Thickness _________________ .025
Products related to this Datasheet
SLEEVING 1.5" ID 100' SILVER
SLEEVING 0.75" ID 100' SILVER
SLEEVING 0.375" ID 100' SILVER
SLEEVING 0.5" ID 100' SILVER
SLEEVING 1" ID 100' SILVER
SLEEVING 1.25" ID 100' SILVER
SLEEVING 0.625" ID 250' SILVER
SLEEVING 0.5" ID 250' SILVER
SLEEVING 0.625" ID 100' SILVER
SLEEVING 0.75" ID 250' SILVER
SLEEVING 1" ID 250' SILVER
SLEEVING 1.25" ID 250' SILVER
SLEEVING 1.5" ID 250' SILVER
SLEEVING 1.75" ID 100' SILVER
SLEEVING 1.75" ID 50' SILVER
SLEEVING 2" ID 100' SILVER
SLEEVING 2" ID 50' SILVER
SLEEVING 2.5" ID 50' SILVER
SLEEVING 2.5" ID 100' SILVER
SLEEVING 0.375" ID 300' SILVER