84
715 710
Measurement Range -328˚~2,498˚F (-200˚~1,370˚C)
Resolution 0.1˚F (0.1˚C)
Accuracy ±0.2%rdg+2˚F (±0.2%rdg+1˚C)
Sensor Type K-type thermocouple
Input Protection 60V DC or 24V rms AC Maximum
Sample Rate 1 time per second
Record (Datalogging) 16,000 Points Does not apply
Datalogging Interval 00m:01s to 59m:59s Does not apply
Operating Temp. & Humidity 32˚~122˚F (0˚~50˚C) & 10~80% RH
Storage Temp -4˚~140˚F (-20˚~60˚C)
Power Supply 9V NEDA 1604 Battery (Optional Adapter BE-9)
Battery Life Approximately 100 hrs (Alkaline)
Dimensions (LxWxH) 7.24 x 2.52 x 1.18" (184 x 64 x 30mm)
Weight 11.3 oz. (320g) 1.66 lbs. (760g)
Temperature Meters
Two fully functional, highly accurate meters offer dual K-type thermocouple
inputs, RS-232 output port, and large LCD displays. Model 715 datalog-
ging meter provides a triple LCD display that shows T1, T2 and T1-T2
simultaneously. The unit can log up to 16,000 datapoints with an
adjustable interval. Model 710 offer a dual display where T1 and T2 can
be switched between the large and small digits. While T1 - T2 is displayed
on the large digits, T1 and T2 alternate on the small digits. With the
optional ThermoLink software and RS-232 cable (AK-710), even Model
710 becomes a real-time datalogging meter when attached to a PC.
Both units offer:
Model 715
Datalogging Temperature Meter
Model 710
Temperature Meter
715
710
Model 710 Dual-Display
SUPPLIED: Instruction manual, Battery, 2 Bead Probes and Large carry case, Battery,
2 Bead Probes and Small carry pouch.
OPTIONAL: BE-9 AC Adapter, AK-710 Thermolink Software w/RS-232 Cable (Model 710)
See page 87 for K-type Thermocouple Probes
■Max/Min
■Data Hold
■˚C/˚F readings
■Auto Power Off
■RS-232 output ports
■Triple display
■Datalogging RS-232 port
w/ cable and software
■Dual display
■RS-232 port
■∆Rel Function
■Avg/Max/Min readings
■T1,T2 & T1-T2 select
■AC adapter port
Specifications models
Accessories
715 710
One Year Warranty
■Time reading
■AC adapter port