23 Model Datasheet by TT Electronics/BI

View All Related Products | Download PDF Datasheet
Sundnrd Raslsnnce Range Sundard Resistance Tolerance 100 Ohms In 2 Megohms *2“ InpulVoltnge ZDDVchnx.u'mIsnouoenoeedpwerrdflm Power mng 0.25 watts at 70'C aemtlng to 0 at 125°C End luslstnnne 1% or 3 Ohms Mm, Vim Is greater Actual Elemlcol Travel 200’ nominal Dldectrlc Strength 500 Vrlls lnsulatlou Resistance 100 Megoluns Min. Resolution mm Inflnh 0mm: Reslsmnoe Varlatlon 2% or 3 ohms mm, whenever Is cleaner Seal 55": FIIDIIMO (No Leaks) Tempemure Coefficient e100 WC (1Meg - :250 ppm/'C) operating Temperature Range -55'C no +125'C Thermal Shock Five cycles -55'C In +125’C (2% MT, 2% AVR) Molstuve Reslstanoe Ten 24 hour zydes (3% ART) Shock 6 ms SIM. 100 Gt (1% ART, 1* AVR) vlhrauon 20 6’5, 10 no 2,000 Hz (1* ART, 1% Mill) ngh Yunpenmue Exposure 250 hours It IZS'C (2% MT. 2* AVR) WWII Life 1!!) cycles (5% ART) Load Ufa LID!) hours It 7U'C & 0.25 Wins (3% ART, 15 AVR) Reslmnte 00 solder Meat MC for 10 sec. (1% MT) Mechanlul 50095 Sold Stop Strength 4 uzAn. "In. (300 gm) Torque 2 01.4". Max. (150 g-cm) welgnt 0.005 02. nomlnal (0.14 grams)
© TT electronics plc
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronicsown data and is
considered accurate at time of going to print.
TT Electronics | BI Technologies
413 Rood RD, Suite 7
Calexico, CA 92231
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies
Issue B 04/2019 Page 1
Single Turn Trimmer
Model 23
Features:
4 mm square
Sealed single turn
Cermet
Surface mount
Electrical
Environmental
Mechanical
6 Electronics Ordering Information 23 A R 10K LFTR ModelSevles / Pln Style Reslslance Prefix Peslmnce Value Standard (no code): Boxes. Capacity = 100 units. \ Packaging Onllon: TR=TIpeIReeI Runs compliant product cud: (required, nol notional) Gallon (TR code): Time 5 Reel. All unis oriented wllh '2 (sllder) pln adjacent to sprocket holes. Pln Style A,B 5 Tape Widm - 12 mm 12 mm Spmcm = t mm gnu: 4 mm plum Cnp-clty = 500 units 750 units Reel Dlameter = 7" (173 mm) 101254 mm) (no—l 1w 1K 10K 100K meg (”D—’VVVWWWV—o (a) 200 2K 20K 200K ZHeg —> m 500 5K 50K 5” occocooco-m ocouwooc flamm— Inch/mm 23A 2:: 23s l l . Model 73C 0.0! 102.01 11-.“ 1419‘ saw: “no” ”7 l— '°-l 27«In ’ m... )3 ma
Single Turn Trimmer
Model 23
© TT electronics plc Issue B 04/2019 Page 2
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronicsown data and is
considered accurate at time of going to print.
TT Electronics | BI Technologies
413 Rood RD, Suite 7
Calexico, CA 92231
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies
Ordering Information
Packaging Information
Circuit Diagram Standard Resistance Values, Ohms
6 Electronics TOP ADIUSTMEN‘I’ Modal 233 - Gull Vllng msmmvm In: “MI-III— [rmwm— ‘1 [uxoisvypuzv— 1m mu... "LL 5; g. . _ . 5“,“, m,“ 2r—r 5|)qu ' 3—51.,” m: m Tax!- :0: 23:03 3EL Elm n- . '1 L17 "1‘" a “7‘3 a U4» _1[ “-00 , '—’ o I — L;_; 4 T...,.__ wm‘l m 2., Willa—20169.5” If Gap-v.0, a—suu SIDE AIIIIISYMEIIY ....... ”5 fr: ‘1 mmrmum mu :a'orcansm erratum: .... 1 I291 T 11"?“ I L ism]
Single Turn Trimmer
Model 23
© TT electronics plc Issue B 04/2019 Page 3
General Note
TT Electronics reserves the right to make changes in product specification without
notice or liability. All information is subject to TT Electronicsown data and is
considered accurate at time of going to print.
TT Electronics | BI Technologies
413 Rood RD, Suite 7
Calexico, CA 92231
Ph: + 1 (714) 447-2345
www.ttelectronics.com/bi-technologies
Outline Drawings

Products related to this Datasheet

TRIMMER 10K OHM 0.25W GW TOP ADJ
TRIMMER 50K OHM 0.25W GW TOP ADJ
TRIMMER 10K OHM 0.25W J LEAD TOP
TRIMMER 50K OHM 0.25W J LEAD TOP
TRIMMER 1K OHM 0.25W GW TOP ADJ
TRIMMER 500 OHM 0.25W J LEAD TOP
TRIMMER 1K OHM 0.25W J LEAD TOP
TRIMMER 5K OHM 0.25W J LEAD TOP
TRIMMER 500 OHM 0.25W GW TOP ADJ
TRIMMER 100KOHM 0.25W J LEAD TOP
TRIMMER 100K OHM 0.25W GW TOP
TRIMMER 20K OHM 0.25W GW TOP ADJ
TRIMMER 100 OHM 0.25W GW TOP ADJ
TRIMMER 200 OHM 0.25W J LEAD TOP
TRIMMER 100 OHM 0.25W J LEAD TOP
TRIMMER 500K OHM 0.25W GW TOP
TRIMMER 100 OHM 0.25W GW TOP ADJ
TRIMMER 10K OHM 0.25W GW TOP ADJ
TRIMMER 2K OHM 0.25W GW TOP ADJ
TRIMMER 5K OHM 0.25W GW TOP ADJ
TRIMMER 100 OHM 0.25W J LEAD TOP
TRIMMER 20K OHM 0.25W J LEAD TOP
TRIMMER 200K OHM 0.25W GW TOP
TRIMMER 100KOHM 0.25W J LEAD TOP
TRIMMER 1K OHM 0.25W J LEAD TOP
TRIMMER 500 OHM 0.25W GW TOP ADJ
TRIMMER 100K OHM 0.25W GW TOP
TRIMMER 10K OHM 0.25W J LEAD TOP
TRIMMER 20K OHM 0.25W GW TOP ADJ
TRIMMER 20K OHM 0.25W J LEAD TOP