CK45 Series (KYNN, ZYNN) Datasheet by TDK Corporation
View All Related Products | Download PDF Datasheet
50‘
.m
(1/2)
003-01 / 20060618 / e413_ck45.fm
• All specifications are subject to change without notice.
Mid-high Voltage Ceramic Capacitors(Disk with Lead)
General Use CK45 Series
SHAPES AND DIMENSIONS CAPACITANCE TEMPERATURE CHARACTERISTICS
AND TOLERANCE
CAPACITANCE AND DIMENSIONS
TEMPERATURE CHARACTERISTICS: B(±10%)
RATED VOLTAGE Edc: 1kV
RATED VOLTAGE Edc: 2kV
∗ 1kV and 2kV are E6 series standard products in Temperature characteris-
tics B.
RATED VOLTAGE Edc: 3kV
Conformity to RoHS Directive
øD max.
F
ø0.6±0.05
5±1 4max.
T max.
5±1 4max.
Dimensions in mm
Temperature
characteristics
Temperature
range Capacitance tolerance
B(±10%) –25 to +85°C K(±10%)
E(+20, –55%) –25 to +85°C Z(+80, –20%)
Part No. Capacitance
(pF)
Dimensions (mm)
øD max. T max. F
CK45-B3AD101KYNN to
CK45-B3AD681KYNN
100∗, 120, 150∗
180, 220∗, 270
330∗, 390, 470∗
560, 680∗
5.5 5 5±1.5
CK45-B3AD821KYNN 820 6 5 5±1.5
CK45-B3AD102KYNN 1,000∗655±1.5
CK45-B3AD122KYNN 1,200 6.5 5 5±1.5
CK45-B3AD152KYNN 1,500∗755±1.5
CK45-B3AD182KYNN 1,800 7.5 5 5±1.5
CK45-B3AD222KYNN 2,200∗8.5 5 5±1.5
CK45-B3AD272KYNN 2,700 9 5 5±1.5
CK45-B3AD332KYNN 3,300∗9.5 5 5±1.5
CK45-B3AD392KYNN 3,900 10 5 5±1.5
CK45-B3AD472KYNN 4,700∗11 5 5±1.5
CK45-B3AD562KYNN 5,600 12 5 7.5±1.5
CK45-B3AD682KYNN 6,800∗13 5 7.5±1.5
CK45-B3AD822KYNN 8,200 14 5 7.5±1.5
CK45-B3AD103KYNN 10,000∗15 5 7.5±1.5
Part No. Capacitance
(pF)
Dimensions (mm)
øD max. T max. F
CK45-B3DD101KYNN to
CK45-B3DD471KYNN
100
∗
, 120, 150
∗
180, 220∗, 270
330∗, 470∗
5.5 5 5±1.5
CK45-B3DD561KYNN 560 6 5 5±1.5
CK45-B3DD681KYNN 680∗6.5 5 5±1.5
CK45-B3DD821KYNN 820 7 5 5±1.5
CK45-B3DD102KYNN 1,000∗7.5 5 5±1.5
CK45-B3DD122KYNN 1,200 8 5 5±1.5
CK45-B3DD152KYNN 1,500∗8.5 5 5±1.5
CK45-B3DD182KYNN 1,800 9 5 5±1.5
CK45-B3DD222KYNN 2,200∗10 5 5±1.5
CK45-B3DD272KYNN 2,700 10.5 5 5±1.5
CK45-B3DD332KYNN 3,300∗11.5 5 7.5±1.5
CK45-B3DD392KYNN 3,900 12.5 5 7.5±1.5
CK45-B3DD472KYNN 4,700∗14 5 7.5±1.5
Part No. Capacitance
(pF)
Dimensions (mm)
øD max. T max. F
CK45-B3FD101KYNN 100 5.5 6 7.5±1.5
CK45-B3FD121KYNN 120 5.5 6 7.5±1.5
CK45-B3FD151KYNN 150 5.5 6 7.5±1.5
CK45-B3FD181KYNN 180 5.5 6 7.5±1.5
CK45-B3FD221KYNN 220 5.5 6 7.5±1.5
CK45-B3FD271KYNN 270 6 6 7.5±1.5
CK45-B3FD331KYNN 330 6.5 6 7.5±1.5
CK45-B3FD391KYNN 390 6.5 6 7.5±1.5
CK45-B3FD471KYNN 470 7 6 7.5±1.5
CK45-B3FD561KYNN 560 7.5 6 7.5±1.5
CK45-B3FD681KYNN 680 8 6 7.5±1.5
CK45-B3FD821KYNN 820 8.5 6 7.5±1.5
CK45-B3FD102KYNN 1,000 9 6 7.5±1.5
CK45-B3FD122KYNN 1,200 9.5 6 7.5±1.5
CK45-B3FD152KYNN 1,500 10.5 6 7.5±1.5
CK45-B3FD182KYNN 1,800 11.5 6 7.5±1.5
CK45-B3FD222KYNN 2,200 12.5 6 7.5±1.5
CK45-B3FD272KYNN 2,700 13.5 6 7.5±1.5
CK45-B3FD332KYNN 3,300 14.5 6 7.5±1.5
• Conformity to RoHS Directive: This means that, in conformity with EU Directive 2002/95/EC, lead, cadmium, mercury, hexavalent chromium, and specific
bromine-based flame retardants, PBB and PBDE, have not been used, except for exempted applications.
(2/2)
003-01 / 20060618 / e413_ck45.fm
• All specifications are subject to change without notice.
CAPACITANCE AND DIMENSIONS
TEMPERATURE CHARACTERISTICS: E(+20, –55%)
RATED VOLTAGE Edc: 1kV
RATED VOLTAGE Edc: 2kV
∗1kV and 2kV are E3 series standard products in Temperature characteris-
tics E.
RATED VOLTAGE Edc: 3kV
Part No. Capacitance
(pF)
Dimensions (mm)
øD max. T max. F
CK45-E3AD471ZYNN 470∗5.5 5 5±1.5
CK45-E3AD681ZYNN 680 5.5 5 5±1.5
CK45-E3AD102ZYNN 1,000∗5.5 5 5±1.5
CK45-E3AD152ZYNN 1,500 5.5 5 5±1.5
CK45-E3AD222ZYNN 2,200∗6.5 5 5±1.5
CK45-E3AD332ZYNN 3,300 7.5 5 5±1.5
CK45-E3AD472ZYNN 4,700∗8.5 5 5±1.5
CK45-E3AD682ZYNN 6,800 10 5 5±1.5
CK45-E3AD103ZYNN 10,000∗11.5 5 7.5±1.5
Part No. Capacitance
(pF)
Dimensions (mm)
øD max. T max. F
CK45-E3DD471ZYNN 470∗5.5 5 5±1.5
CK45-E3DD681ZYNN 680 5.5 5 5±1.5
CK45-E3DD102ZYNN 1,000∗655±1.5
CK45-E3DD152ZYNN 1,500 7 5 5±1.5
CK45-E3DD222ZYNN 2,200∗855±1.5
CK45-E3DD332ZYNN 3,300 9 5 5±1.5
CK45-E3DD472ZYNN 4,700∗10.5 5 5±1.5
CK45-E3DD682ZYNN 6,800 12.5 5 7.5±1.5
CK45-E3DD103ZYNN 10,000∗14.5 5 7.5±1.5
Part No. Capacitance
(pF)
Dimensions (mm)
øD max. T max. F
CK45-E3FD471ZYNN 470 6 6 7.5±1.5
CK45-E3FD681ZYNN 680 6.5 6 7.5±1.5
CK45-E3FD102ZYNN 1,000 7.5 6 7.5±1.5
CK45-E3FD152ZYNN 1,500 8.5 6 7.5±1.5
CK45-E3FD222ZYNN 2,200 9.5 6 7.5±1.5
CK45-E3FD332ZYNN 3,300 11.5 6 7.5±1.5
CK45-E3FD472ZYNN 4,700 12.5 6 7.5±1.5
CK45-E3FD682ZYNN 6,800 15 6 7.5±1.5
CK45-E3FD103ZYNN 10,000 17.5 6 10±2
• For more information about products with other capacitance or other data, please contact us.
Products related to this Datasheet
CAP CER 100PF 1KV RADIAL
CAP CER 120PF 1KV RADIAL
CAP CER 150PF 1KV RADIAL
CAP CER 180PF 1KV RADIAL
CAP CER 220PF 1KV RADIAL
CAP CER 270PF 1KV RADIAL
CAP CER 330PF 1KV RADIAL
CAP CER 390PF 1KV RADIAL
CAP CER 470PF 1KV RADIAL
CAP CER 560PF 1KV RADIAL
CAP CER 680PF 1KV RADIAL
CAP CER 820PF 1KV RADIAL
CAP CER 1000PF 1KV RADIAL
CAP CER 1200PF 1KV RADIAL
CAP CER 1500PF 1KV RADIAL
CAP CER 1800PF 1KV RADIAL
CAP CER 2200PF 1KV RADIAL
CAP CER 2700PF 1KV RADIAL
CAP CER 3300PF 1KV RADIAL
CAP CER 3900PF 1KV RADIAL
CAP CER 4700PF 1KV RADIAL
CAP CER 5600PF 1KV RADIAL
CAP CER 6800PF 1KV RADIAL
CAP CER 8200PF 1KV RADIAL
CAP CER 10000PF 1KV RADIAL
CAP CER 100PF 2KV RADIAL
CAP CER 120PF 2KV RADIAL
CAP CER 150PF 2KV RADIAL
CAP CER 180PF 2KV RADIAL
CAP CER 220PF 2KV RADIAL