REV DESCR‘PTION/ECO NO DATE
RELEASED AS CAD DRW. 9/25/01
35 TOLERANCE A CHNG PERSUFPLIERSSPEC 4/3/07
fl L<20 10.2="" ci="" l="">20><50 10.3="" °="" °="" °="">50><100 10.4="" 7-5="" w.="" .="" .w="" g="" w="" 10011="" |:|="" hg="" *4max.="" characteristics="" min="" typ="" max="" ,7="" 1="" .....................................................="" 1="" |nputvoltage:(vdc)="" 10.8="" 12.0="" 15.0="" input="" current:="" (ma)="" 115="" 135="" 155="" ,—,="" h="" (1="" 111—1="" fe="" outputvoltage:="" (vrms)="" -="" 800="" -="" 1="" t="" 1="" output="" current="" (marms)="" 3.9="" 4.6="" 5.3="" 1="" output="" frequency:="" (khz)="" 80="" 90="" 100="" 7-0="" max="" ‘="" 7="" operatingtemp:="" (celsius)="" 0="" 25="" 50="" 7="" t="" ”””””””””””””””””””””””””="" t="" 't"’="" board="" pin="" #="" input="" gnd="" |="">—2 i CLEO—i 1 +V(V in) M1-INPUTCURRENT(I in)
‘ ‘ ‘ 2 V (GND) M2- INPUT VOLTAGE (Vin)
o o o HV VOUT M3-OUTPUT CURRENT (I out)
12V DCV1 + W— HG OUT GND M4 - OUTPUT VOLTAGE (V out)
GND HG
T1 '—
15‘ HV 2
Vm D1 R1 ”Elm 7.
12V®_’ \ ‘"
R2 1 HV
Vrrns
12V In; @'L 69
O1 02 ’—@—
E 3
HG
GND @—
memo DTMENSTONSARE
$313252; J KL COMPONENTS CORPORATION
w W
1 12V CCFL POWER SUPPLY
NOTE: ROHS COMPLIANT WWW may m 5111 mm
L WENGSTROM LR 4/3/07 A 55335 SON/INS BXA-12577
“0mm A
MANUAL REVTSTONS NOT PERMH’TED NONE 9/25/01 4/3/07 OF
100>
~v.
DESCRIPTIONIECO NO. DATE
I-
35
-I
TOLERANCE RELEASED AS CAD DRW.
9/25101
A
CHNG
PER
SUPPLIERS
SPEC.
4/3/07
L<20
±0.2
t D 0
:~D
20:S:
L
<50
±0.3
Q:
0 o HV
50:S:
L < 100 ±0.4
7.5
L 0 100:S: L ±0.5
D DHG
r-4
MAX. CHARACTERISTICS MIN TYP MAX
-------------------------------------------------------
INPUT VOLTAGE: (vdc) 10.8 12.0 15.0
INPUT CURRENT: (rnA) 115 135 155
linn
n
II(
)
f=I,l
OUTPUT VOLTAGE: (Vrms) -800 -
OUTPUT CURRENT (rnaRrns) 3.9 4.6 5.3
~II
II
I I
OUTPUT FREQUENCY: (kHz) 80 90 100
7.0 MAX.
II
r-
OPERATING TEMP: (CELSIUS) 0 25 50
t u U
1=
'-
-------------------------------------------------------
BOARD INPUT
PIN#
UJ
GND
[>--2-
I I I I W 1 +V (V in)
M1
-INPUT CURRENT (I in)
2 V (GND)
M2
-INPUT VOLTAGE (V in)
12V
DC[>--1-
HV
VOUT
M3
-OUTPUT CURRENT
(lout)
ru
1000
HG
OUTGND
M4
-OUTPUT VOLTAGE (V out)
GND
~
HV
2
HG
~
1
Vin
~
1
R1
L1
12V
1
...
.
R2
{ M;
in
1 HV
~
IL
I
M4
Vrms
~
12V
lin
Q1
~
M1
CCFL
-+-
HG
GND
® I METRIC
DIMENSIONS
ARE
JKL COMPONENTS CORPORATION
~
IN
MILLIMETERS
TOLERANCE UNLESS
OTHERWISE
SPECIFIED
TITLE
1
PL
+f-
0.2
THIRD ANGLE 2
PL
+1-
12V CCFL POWER SUPPLY
PROJECTION
NOTE: RoHS COMPLIANT ANGLE +/- 0
DRAWN
BY
A.PPV'D
BY
DATE
SIZE
FSCMNO. DRAWING BXA-12577
L.
WENGSTROM L.R.
413107
A
55335
NO.
-CAD DRAWING -
.""'.
DATE
I
;,~'UN
I
~v
A I
.H."
MANUAL REVISIONS
NOT
PERMITTED NONE
9/25101
DATE
413107
NO.
OF
Products related to this Datasheet
INVERTER 800V FOR CCFL LAMP