REV DESCRIPTION/ECO NO DATE
A PROD RELEASED 11/4/93
6 35—— 37 3 B WIRE DESIGN PLACEMENT 12/9/03
[2] D635 CORRECT
I NOTE ® C ADD LOCATION OF WIRES 7/12/07
IN COMPOUND & NOTES
6 35 WIRE RETENTION
I (3/ AREA
00 I
16 x x 10
00 ¢ 22%
I ....... ;
9.5 /‘L 635 9 5
I —— 12 7 —— 9.5 I I
[2] 132 7
23.0 DEEP * ‘iS-35 ..
NOTE @ (D (2)
500 +12VDC>¥RED {) Vin O YELLOW
HV 0 YELLOW ® A
0 BLACK (3 E
M GND BLK® @GND GNDO BLACK ®
" " 305x13
(INPUT LEADS) 0
203x13
NOTES:
g‘u'fgu‘fiofgft‘f; (D REVERSE POLARITY TO INVERTER INPUT WILL CAUSE AN
OPEN CIRCUIT IN INTERNAL FUSE
® WIRE SIZE 22 AWG, SOFT FLEXIBLE Pvc INSULATION
NOMINAL O.D 2.3mm TEMPERATURE RANGE 780 TO +105 C.
(3) REFERENCE DRAW/NC BXAE12529 FOR SINGLE LAMP
OPERATION.
25 4
@ USE 673270.75 INCH LONG TYPE F SCREWS IN LOCATIONS.
OPERATING SPECIFICATIONS
CHARACTERISTICS MIN TYP MAX
INPUT VOLTAGE: (de) 10.0 12.0 13.2 METRIC DIMENSIONEAASE
INIIILLIIIEIER
INPUT CURRENT: (mA) 200 260 500 W J KL COMPONENTS CORPORATION
OUTPUT VOLTAGE: (VrmS) 950 1000 1050 WWW owfgffisvlggm TITLE 12VDC INPUT, DUAL OUTPUT]
OUTPUT CURRENT 2 x (mA) 4.5 5.5 5.5 mm WAGE. 33 ENCAPSULATED CCFL INVERTER
OUTPUT FREQUENCY: (kHZ) 25 35 45 WNW AEWW WE SEE Escm DRAWING
OPERATING TEMP: (CELSIUS) 0 25 50 L WENSEIROIA L IA 7/12/07 A 55335 No BXA-12529/PS1
.cAn DRAWWGV SCALE AELEAEED ALA IoN ALV NEEI
MANUAL REVISIONS NOT PERMII—IED
NONE
WE
aw
11/4/98 7/12/07 ”° C
OF
REV. DESCRIPTIONIECO NO.
DATE
A PROD. RELEASED
1114/98
"
~~.
.~
B WIRE DESIGN PLACEMENT
1219/03
~
[2]
06.35
CORRECT.
j /
NOTE@)
C ADD LOCATION OF WIRES
7/12107
IN
COMPOUND & NOTES
6.35
/'
WIRE
RETENTION
t
-AREA
iV~
n
. ~ . . . .
'.
..
. . .
. . .
::
9
31
!.O
j 1 . . 0
. .. . .
..
. . .
. .
:::: : : :
::
I
9.5
r-
V 6.35 9.5
t -12.7
t-
1 Q t t
[2]
02.7
_
I-
-6.35
~
®
23.0 DEEP
NOTE@)
RED
CD
r-.
Vin
YELLOW~
+12VDC
~
HV
()
YELLOW~
~ ~
~
~
~ ~
BLACK " "
" "
BLKCD
-0GND
GND BLACK ®
GND
305±13 U
(INPUT
LEADS)
203±13
NOTES:
(HIGH
VOLTAGE
~
f::
~
r:::::
CD
REVERSE POLARITY TO INVERTER INPUT WILL CAUSE AN
OUTPUT
LEADS)
OPEN CIRCUIT
IN
INTERNAL FUSE.
® WIRE SIZE 22 AWG, SOFT FLEXIBLE PVC INSULATION
NOMINAL O.D. 2.3mm TEMPERATURE RANGE -80 TO +105 C.
® REFERENCE DRAWING BXA-12529 FOR SINGLE LAMP
OPERATION.
25.4
@)
USE 6-32-0.75 INCH LONG TYPE F SCREWS
IN
LOCATIONS.
OPERATING SPECIFICATIONS
CHARACTERISTICS MIN TYP MAX
INPUT VOLTAGE: (vdc) 10.0 12.0 13.2 METRIC
DIMENSIONS
ARE
JKL
COMPONENTS
CORPORATION
INPUT CURRENT: (rnA) 200 260 500
~
IN
MILLIMETERS
TOLERANCE
UNLESS
OUTPUT VOLTAGE: (Vrrns) 950 1000 1050
OTHERWISE
SPECIFIED
TITLE
12
VDC INPUT, DUAL OUTPUT,
1 PL+/- 0.5
OUTPUT CURRENT 2 X (rnA) 4.5 5.5 6.5
THIRD
ANGLE
2 PL+/- 0.3 ENCAPSULATED CCFL INVERTER
PROJECTION ANGLE+/- 0
OUTPUT FREQUENCY: (kHz) 25 35 45
DRAWN
BY
APP'I/'DBY
DATE
SIZE
FSCMNO. DRAWING
OPERATING TEMP: (CELSIUS) 0 25 50
L.
WENGSTROM L.R.
7/12107
A 55335 NO.
BXA-12529/PS
1
-CAD
DRAWING-
I
.......
•
DATE
11/4/98
I~;~'U"
7112107
I~:c
11SH;~1
MANUAL REVISIONS NOT PERMITTED NONE
Products related to this Datasheet
INVERTER POTTED 850V CCFL LAMP