\ L
- CAD DRAWING -
MANUAL REVISIONS NOT PERMITTED
DRAWN BY APPV'D BY DATE SIZE
SCALE SHEET
OF
METRIC DIMENSIONS ARE
IN MILLIMETERS
TOLERANCE UNLESS
OTHERWISE SPECIFIED
THIRD ANGLE
PROJECTION
FSCM NO.
L. WENGSTROM A55335
RELEASED
DATE
1 PL +/- 0.3
2 PL +/-
ANGLE +/- 0
TITLE
DRAWING
NO.
JKL COMPONENTS CORPORATION
REV. DESCRIPTION/ECO NO. DATE
RELEASED 3/10/03
L.R. 8/28/17
NONE
REVISION
DATE
REV.
NO.
12 V DUAL CCFL POWER SUPPLY
BXA-12529
3/10/03
ADIM. CHANGE 3/27/03
8/28/17 D
BRoHS COMPLIANCE 5/9/06
JKL PART NO.: BXA-12529
*RoHS COMPLIANCE
1 2
CCHNG. COMPONENT LAYOUT 3/21/17
DADD BOARD DIMENSIONS 8/28/17
GND
C2
C3
GND
Q2
OUT 1
OUT 2
C1
V IN
Q1
R1
1
2
44 MAX.
21 MAX.
15 MAX.
15.24±0.2
38.1±0.6
5.08±0.2
2.5±0.5
2.5±0.5
234
5
1
Ø0.8±0.1
[5]
7.5±1.0
5
34
1.2 TYP.
1 MAX.
\7’
1 +v (v in)
METRIC DIMENSIONS ARE
- CAD DRAWING -
MANUAL REVISIONS NOT PERMITTED
DRAWN BY APPV'D BY DATE SIZE
SCALE SHEET
OF
METRIC DIMENSIONS ARE
IN MILLIMETERS
TOLERANCE UNLESS
OTHERWISE SPECIFIED
THIRD ANGLE
PROJECTION
FSCM NO.
L. WENGSTROM A55335
RELEASED
DATE
1 PL +/- 0.3
2 PL +/-
ANGLE +/- 0
TITLE
DRAWING
NO.
JKL COMPONENTS CORPORATION
L.R. 8/28/17
NONE
REVISION
DATE
REV.
NO.
12 V DUAL CCFL POWER SUPPLY
BXA-12529
3/10/03
+V (V in)
V (GND)
OUT 1
OUT2
OUT (GND)
1
2
3
4
5
BOARD
PIN #
CHARACTERISTICS
INPUT VOLTAGE: (vdc)
INPUT CURRENT: (mA)
OUTPUT VOLTAGE: (Vrms)
OUTPUT CURRENT (mA) x 2
OUTPUT FREQUENCY: (kHz)
OPERATING TEMP: (CELSIUS)
INPUT
10.8
220
950
4.5
25
0
MIN TYP MAX
RL
4
V
A
2
V in
I in
V
V in
+
1
2
5
3
4
5
RL1
RL2
+
I in
A
A
A
I in
V in
V
1
+
2
I in
V in
V
GND
2
+
1
V in
1
N.C.
3
4
5
3
5
4
3
OUT
GND
OUT 2
OUT 1
RL
RL
1 LAMP - 10mA REF.
1 LAMP - 6.5mA REF.
1 LAMP - 5mA REF.
2 LAMP - 5mA EACH REF.
12.0
260
1000
5.5
35
25
13.2
500
1050
6.5
45
50
8/28/17 D2 2
Products related to this Datasheet
INVERTER 1000V FOR CCFL UV LAMP