EN3 Contact size 26 Part Numbering Datasheet by Switchcraft Inc.
View All Related Products | Download PDF Datasheet
EEEEE
TflL
Series
Connector Type
P - Panel
C - Cord
# of Pins/Contacts
9-18
2WEATHERTIGHT CONNECTORS PRODUCT BULLETIN 541
Ordering information
Contact Style
S - Stagger Solder
Leave Blank for Straight Solder
Contact Size
26 - #26
Gender
M - Male
F - Female
Specifications continued
Environmental
Temperature Limits: -40°C to +65°C (non-operating)
Moisture Resistance: Mil-Std 202 Method 106F
Insulation Resistance: Mil-Std 202 Method 302 condition B
Thermal Shock: Mil-Std 202 Method 107G
Salt Spray: Mil-Std 202 Method 101D condition B
Ratings
IP16/IP18
IP66/IP68
NEMA 250 (6P)
CFR 46 Part 110.20
UL 94V-O
EN3 26
____ ___ ___ ___ ___ ___
See Engineering Design Guide or website for
details on the complete EN3 product line. The EN3
Series is available in a wide assortment of pin
counts, configurations, plating materials, and
styles. Contact the factory for details.
Products related to this Datasheet
CONN RCPT FMALE 9POS SOLDER CUP
CONN PLUG MALE 9POS SOLDER CUP
CONN PLUG MALE 12POS SOLDER CUP
CONN PLUG MALE 10POS SOLDER CUP
CONN RCPT MALE 18POS SOLDER CUP
CONN RCPT FMALE 12P SOLDER CUP
CONN PLUG FMALE 18P SOLDER CUP
CONN RCPT FMALE 18P SOLDER CUP
CONN RCPT FMALE 9POS SOLDER CUP
CONN RCPT FMALE 10P SOLDER CUP
CONN RCPT MALE 9POS SOLDER CUP
RF ANT 2.4GHZ WHIP STR SMA MALE
CONN PLUG MALE 16POS SOLDER CUP
CONN PLUG FMALE 18P SOLDER CUP
CONN PLUG FMALE 12P SOLDER CUP
CONN PLUG FMALE 16P SOLDER CUP
CONN RCPT MALE 9POS SOLDER CUP
CONN PLUG MALE 9POS SOLDER CUP
CONN RCPT MALE 10POS SOLDER CUP
CONN RCPT MALE 10POS SOLDER CUP
CONN PLUG MALE 10POS SOLDER CUP
CONN RCPT MALE 11POS SOLDER CUP
CONN RCPT MALE 11POS SOLDER CUP
CONN RCPT MALE 12POS SOLDER CUP
CONN PLUG MALE 11POS SOLDER CUP
CONN RCPT MALE 12POS SOLDER CUP
CONN PLUG MALE 11POS SOLDER CUP
CONN RCPT MALE 13POS SOLDER CUP
CONN RCPT MALE 13POS SOLDER CUP
CONN PLUG MALE 12POS SOLDER CUP