savings because no output filler is required when using inductive
transducers. With more than 90% efficiency and very low shutdown
current, it increases the lifetime of your hallery and drastically lowers
the junction temperature.
NCP2823 processes analog inputs with a pulse width modulation
technique that lowers output noise and THD. The device allows
independent gain while summing signals from various audio sources.
Thus, in cellular handsets, the earpiece, the loudspeaker and even
melody ringer can be driven with a single NCP2823. Due to its low
26 av noi floor, A—weighled, clean lislening is guaranteed no matter
the load sensitivity.
Features
- Optimized PWM Output Stage: Filterless Capability
- Externally gain setting
I Low consumption: 1.8 mA for NCPZXZSA
- High efficiency: up to 92%
- Large Output Power Capabilily:
3w@vn=5.0\/,RL=4§;THD+N<10% 3w@vn="">10%><1% high="" psrr:="" up="" to="" —77="" db="" fully="" differential="" capability:="" rf="" immunity="" thermal="" and="" auto="" recovery="" shon—circuit="" protection="" cmrr="" (—80="" db)="" elirninales="" two="" input="" coupling="" capacilors="" pin="" to="" pin="" compatible="" with="" ncp2820="" flip—chip="" these="" devices="" are="" pb—frec="" and="" are="" rohs="" compliant="" typical="" appli="" ans="" i="" audio="" amplifier="" for="" o="" cellular="" phones="" .="" digital="" cnmer="" -="" .="" personal="" digitala="" nt="" and="" portable="" media="" player="" .="" gps="" r0="" semanoemma="" nannies,="" he.="" and="" 1="" january,="" 20"="" —="" rev.="" 2="" on="" semiconductor®="" xxx="" dta="" for="" ncf2623="" ma="" for="" ncf2623="" pg="" tor="" ncp2823="" with="" backslde="" lamina="" a="" assembly="" loeauon="" y="" w="" -="" :="" h-free="" package="" cs="" i1="" r="" —="" vd—d="" —="" —="" —="" —="" n="" ,="" ‘tfifi‘u‘i="" {m="" '="" tram="" fli="" lnp="" dac="" lnpurvvom="" |="" en="" mlcracontlolle‘r="" |="" l___="" gnd="W'Ii" _i_r-="" )-="" 4="" publication="" 0="">1%>
© Semiconductor Components Industries, LLC, 2011
January, 2011 − Rev. 2
1Publication Order Number:
NCP2823/D
NCP2823 Series
High Efficiency 3W
Filterless Class D Audio
Amplifier
The NCP2823A/B are cost effective mono audio power amplifiers
designed for portable electronic devices. NCP2823A is optimized for
8 W operation and NCP2823B can operate with speaker impedance
down to 4.0 W. For Instance, NCP2823B is capable of delivering 3 W
of continuous average power to a 4.0 W from a 5.0 V supply in a
Bridge Tied Load (BTL) configuration. Under the same conditions,
NCP2823A can provide 1.5 W to an 8.0 W BTL load with less than
10% THD+N. For cellular handsets or PDAs it offers space and cost
savings because no output filter is required when using inductive
transducers. With more than 90% efficiency and very low shutdown
current, it increases the lifetime of your battery and drastically lowers
the junction temperature.
NCP2823 processes analog inputs with a pulse width modulation
technique that lowers output noise and THD. The device allows
independent gain while summing signals from various audio sources.
Thus, in cellular handsets, the earpiece, the loudspeaker and even
melody ringer can be driven with a single NCP2823. Due to its low
26 mV noise floor, A−weighted, clean listening is guaranteed no matter
the load sensitivity.
Features
•Optimized PWM Output Stage: Filterless Capability
•Externally gain setting
•Low consumption: 1.8 mA for NCP2823A
•High efficiency: up to 92%
•Large Output Power Capability:
3 W @ VP = 5.0 V, RL = 4 W, THD+N < 10%
3 W @ VP = 5.5 V, RL = 4 W, THD+N < 1%
•High PSRR: up to −77 dB
•Fully Differential Capability: RF immunity
•Thermal and Auto recovery Short−Circuit Protection
•CMRR (−80 dB) Eliminates Two Input Coupling Capacitors
•Pin to Pin compatible with NCP2820 Flip−Chip
•These Devices are Pb−Free and are RoHS Compliant
Typical Applications
•Audio Amplifier for
♦Cellular Phones
♦Digital Cameras
♦Personal Digital Assistant and Portable Media Player
♦GPS
http://onsemi.com
9−PIN FLIP−CHIP CSP
FC SUFFIX
CASE 499AL
1
MARKING
DIAGRAM
XXX = QTA for NCP2823A
= PMA for NCP2823B
= TPG for NCP2823A
with backside laminate
A = Assembly Location
Y = Year
WW = Work Week
G= Pb−Free Package
XXXG
AYWW
A1
See detailed ordering and shipping information on page 10 of
this data sheet.
ORDERING INFORMATION
1.45 mm
3.7 mm
INN R.
Negahve
Differenhal
Inpu:
Posmve
Differenhal
Inpm
>
Figure 2. Simplified Block Diag
hllp://onsemi.com
2
NCP2823 Series
http://onsemi.com
2
Figure 1. Pin Description
A3
B3
C3
A2
B2
C2
A1
B1
C1
AGNDINP VOUTN
PVDD
EN VOUTP
PGND
INN
AVDD
(Top View)
Figure 2. Simplified Block Diagram
Data
Processor
GND
VOUTP
VOUTN
Rf
Ri
Positive
Differential
Input
INP
Rf
Ri
Negative
Differential
Input
INN
RL = 8 W
Shutdown
Control
EN
VDD
Cs
RAMP
GENERATOR
BATTERY
300 kW
Vih
Vil
CMOS
Output
Stage
NCP2823 Series
http://onsemi.com
3
PIN FUNCTION DESCRIPTION
Pin
Pin
Name Type Description
A1 INP INPUT Positive Differential Input
C1 INN INPUT Negative Differential Input
B2 PVDD POWER Power Supply: This pin is the power supply of the device. A 4.7 mF ceramic capacitor or larger must
bypass this input to the ground. This capacitor should be placed as close a possible to this input.
B1 AVDD POWER Analog Power Supply: This pin must be connected to PVDD.
C3 VOUTP OUTPUT Positive output Special care must be observed at layout level. See the Layout recommendations.
A3 VOUTN OUTPUT Negative output: Special care must be observed at layout level. See the Layout recommendations.
C2 EN INPUT Enable: When a High logic is applied to this pin, the device is activated
B3 PGND POWER Power Ground: This pin is the power ground and carries the high switching current. A high quality
ground must be provided to avoid any noise spikes/uncontrolled operation. Care must be observed to
avoid high−density current flow in a limited PCB copper track.
A2 AGND POWER Analog Ground: This pin is the analog ground of the device and must be connected to GND plane.
MAXIMUM RATINGS
Rating Symbol Value Unit
AVDD, PVDD Pins: Power Supply Voltage (Note 2) VP−0.3 to +6.0 V
INP/N ,Pins: Input (Note 2) VINP/N −0.3 to +VDD V
Digital Input/Output: EN Pin:
Input Voltage
Input Current
VDG
IDG
−0.3 to VDD +0.3
1
V
mA
Human Body Model (HBM) ESD Rating are (Note 3) ESD HBM 2000 V
Machine Model (MM) ESD Rating are (Note 3) ESD MM 200 V
WCSP 1.5 x 1.5 mm package (Notes 6 and 7)
Thermal Resistance Junction−to−Case RqJC 90 °C/W
Operating Ambient Temperature Range TA−40 to +85 °C
Operating Junction Temperature Range TJ−40 to +125 °C
Maximum Junction Temperature (Note 6) TJMAX +150 °C
Storage Temperature Range TSTG −65 to +150 °C
Moisture Sensitivity (Note 5) MSL Level 1
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
1. Maximum electrical ratings are defined as those values beyond which damage to the device may occur at TA = 25°C.
2. According to JEDEC standard JESD22−A108B.
3. This device series contains ESD protection and passes the following tests:
Human Body Model (HBM) +/−2.0 kV per JEDEC standard: JESD22−A114 for all pins.
Machine Model (MM) +/−200 V per JEDEC standard: JESD22−A115 for all pins.
4. Latch up Current Maximum Rating: $100 mA per JEDEC standard: JESD78 class II.
5. Moisture Sensitivity Level (MSL): 1 per IPC/JEDEC standard: J−STD−020A.
6. The thermal shutdown set to 150°C (typical) avoids irreversible damage on the device due to power dissipation.
7. The RqCA is dependent on the PCB heat dissipation. The maximum power dissipation (PD) is dependent on the min input voltage, the max
output current and external components selected.
RqCA +
125 *TA
PD
*RqJC
285 km 300 km
NCP2823 Series
http://onsemi.com
4
ELECTRICAL CHARACTERISTICS Min and Max Limits apply for TA between −40°C to +85°C and for VDD between 2.5 V to 5.5 V
(Unless otherwise noted). Typical values are referenced to TA = + 25 °C and VDD = 3.6 V. (see Note 8)
Symbol Parameter Conditions Min Typ Max Unit
GENERAL PERFORMANCES
VPOperational Power Supply 2.5 5.5 V
FOSC Oscillator Frequency 250 300 350 kHz
IDD Supply current NCP2823A
VP = 3.6 V, No Load
NCP2823B
VP = 3.6 V, No Load
1.8
2.6
2.4
4.6
mA
Isd Shutdown current VENL = VENR = 0 V 0.01 1 mA
TON Turn ON Time EN rising edge 7.4 ms
TOFF Turn Off Time EN falling edge 4 ms
Zsd Class D Output impedance in
shutdown mode
VENL = 0 V 20 kW
RDS(ON) Static drain−source on−state
resistance of power Mosfets
300 mW
hEfficiency NCP2823A, VP = 3.6 V, Po = 600 mW, RL =
8 W, F = 1 kHz
92 %
NCP2823B, VP = 3.6 V, Po = 1 W, RL = 4 W,
F = 1 kHz
90
Av Voltage gain 285 kW
Ri
300 kW
Ri
315 kW
Ri
V/V
FLP −3 dB Cut off Frequency of
the Built in Low Pass Filter 30
kHz
TSD Thermal Shut Down
Protection
150 °C
TSDH Thermal Shut Down
Hysteresis
10 °C
VIH Rising Voltage Input Logic
High
1.2 −VDD V
VIL Falling Voltage Input Logic
Low
−0.4 V
RPLD Pull Down Resistor 250 kW
AUDIO PERFORMANCES
voo Output offset 0.3 mV
PSRR Power supply rejection ratio F = 217 Hz, Input ac grounded −77 dB
F = 1 kHz, Input ac grounded −63
SNR Signal to noise ratio VP = 5 V, Pout = 600 mW (A. Weighted) 97 dB
CMRR Common mode rejection ratio Input shorted together
VIC = 1 Vpp, f = 217 Hz
−80 dB
Vn Output Voltage noise Input ac grounded, Av =
0 dB
No
weighting
35 mV
A. Weighted 26
8. Performances guaranteed over the indicated operating temperature range by design and/or characterization, production tested at TJ
= TA = 25°C.
NCP2823 Series
http://onsemi.com
5
ELECTRICAL CHARACTERISTICS Min and Max Limits apply for TA between −40°C to +85°C and for VDD between 2.5 V to 5.5 V
(Unless otherwise noted). Typical values are referenced to TA = + 25 °C and VDD = 3.6 V. (see Note 8)
Symbol UnitMaxTypMinConditionsParameter
AUDIO PERFORMANCES
Po Output Power NCP2823A
RL = 8 W
F = 1 kHz
THD+N
< 1%
VP = 5 V 1.5 W
VP = 3.6 V 0.7
VP = 2.5 V 0.22
THD+N
< 10%
VP = 5 V 1.8
VP = 3.6 V 0.87
VP = 2.5 V 0.4
NCP2823B
RL = 4 W
F = 1 kHz
THD+N
< 1%
VP = 5 V 1.72
VP = 3.6 V 1.2
VP = 2.5 V 0.58
THD+N
< 10%
VP = 5 V 3
VP = 3.6 V 1.57
VP = 2.5 V 0.71
THD+N Total harmonic distortion plus
noise
VP = 3.6 V, Av = 6 dB, Po = 0.5 W 0.1 %
VP = 5 V, Av = 6 dB, Po = 1 W 0.08
8. Performances guaranteed over the indicated operating temperature range by design and/or characterization, production tested at TJ
= TA = 25°C.
NCP2823 Series
http://onsemi.com
6
TYPICAL OPERATING CHARACTERISTICS
Pout (mW)
(%)
Figure 3. Efficiency vs Pout
0
10
20
30
40
50
60
70
80
90
100
0 500 1000 1500 2000
VP = 5.5 V
5 V
4.2 V
3.6 V 3 V to 2.5 V
Pout (W)
THD+N (%)
0.01 0.1 110
0.01
0.1
1
10
Figure 4. NCP2823A/B, THD+N vs Pout,
RL = 8 W
VP = 5.5 V
4.2 V
3.6 V
3 V
2.5 V
0.01
0.1
1
10
0.01 0.1 1 10
Pout (W)
THD+N (%)
Figure 5. NCP2823B, THD+N vs Pout, RL = 4 W
VP = 5.5 V
4.2 V
3.6 V
3 V
FREQUENCY (Hz)
THD(%)
0.001
0.01
0.1
1
10 100 1000 10000 100000
VP = 2.7 V
Figure 6. THD+N vs Frequency Pout = 150 mW,
RL = 8 W
0.001
0.01
0.1
1
10 100 1000 10000 100000
FREQUENCY (Hz)
THD(%)
0.001
0.01
0.1
1
10 100 1000 10000 100000
THD(%)
FREQUENCY (Hz)
VP = 3.6 V
VP = 5 V
Figure 7. THD+N vs Frequency Pout = 250 mW,
RL = 8 W
Figure 8. THD+N vs Frequency Pout = 500 mW,
RL = 8 W
3.6 V
VP = 5 V
2.5 V
5 V
5 V
2.5 V
THD( D
NCP2823 Series
http://onsemi.com
7
TYPICAL OPERATING CHARACTERISTICS
0.001
0.01
0.1
1
10 100 1000 10000 100000
FREQUENCY (Hz)
THD(%)
VP = 5 V
Figure 9. THD+N vs Frequency Pout = 1 W,
RL = 8 W
0.001
0.01
0.1
1
10 100 1000 10000 10000
0
THD(%)
FREQUENCY (Hz)
VP = 2.7 V
Figure 10. THD+N vs Frequency
Pout = 300 mW, RL = 4 W
0.001
0.01
0.1
1
10 100 1000 10000 100000
THD(%)
FREQUENCY (Hz)
Figure 11. THD+N vs Frequency
Pout = 500 mW, RL = 4 W
4.2 V
VP = 5 V
2.5 V
0.001
0.01
0.1
1
10 100 1000 10000 10000
0
THD(%)
FREQUENCY (Hz)
VP = 5 V
VP = 3.6 V
Figure 12. THD+N vs Frequency
Pout = 1 W, RL = 4 W
0.001
0.01
0.1
1
10 100 1000 10000 100000
THD(
%
)
FREQUENCY (Hz)
Figure 13. THD+N vs Frequency Pout = 2 W,
RL = 4 W
VP = 5 V
−90
−80
−70
−60
−50
−40
−30
−20
−10
0
10 100 1000 10000 100000
CMRR(dB)
FREQUENCY (Hz)
VP = 2.5 V
to 5.5 V
Figure 14. CMRR vs Frequency, Vipp = 1 Vpp,
RL = 8 W
NCP2823 Series
http://onsemi.com
8
TYPICAL OPERATING CHARACTERISTICS
−120
−100
−80
−60
−40
−20
0
10 100 1000 10000 100000
FREQUENCY (Hz)
CMRR (dB)
Figure 15. CMRR vs Frequency vs VP
Vrip = 1 Vpp
Vrip = 200 mVpp
−90
−80
−70
−60
−50
−40
−30
−20
−10
0
10 100 1000 10000 100000
PSRR (dB)
FREQUENCY (Hz)
Figure 16. PSRR vs Frequency
VP = 4.2 V
3.6 V
2.5 V
−90
−80
−70
−60
−50
−40
−30
−20
−10
0
10 100 1000 10000 100000
PSRR (dB)
VP = 4.2 V 3.6 V
2.5 V
Figure 17. PSRR vs Frequency
FREQUENCY (Hz)
Input Grounded
Input Floating
NCP2823 Series
http://onsemi.com
9
DETAIL OPERATING DESCRIPTION
General Description
The basic structure of the NCP2823A/B is composed of
one analog pre−amplifier, a pulse width modulator and an
H−bridge CMOS power stage. The first stage is externally
configurable with gain−setting resistor Ri and the internal
fixed feedback resistor Rf (the closed−loop gain is fixed by
the ratios of these resistors). The load is driven differentially
through two output stages. The differential PWM output
signal is a digital image of the analog audio input signal. The
human ear is a band pass filter regarding acoustic
waveforms, which the typical cut off values are 20 Hz and
20 kHz. Thus, the user will hear only the amplified audio
input signal within the frequency range. The switching
frequency and its harmonics are fully filtered. The inductive
parasitic element of the loudspeaker helps to guarantee a
superior distortion value.
Power Amplifier
The output PMOS and NMOS transistors of the amplifier
have been designed to deliver a maximum output power
before clipping. The channel resistance (Ron) of the NMOS
and PMOS transistors is typically 0.3 W.
Gain Selection
The preamplifier stage amplifies the input signal. The
gain is fully configurable by external resistors.
The gain setting is given by the following equation:
Av +
300 kW
Ri
(eq. 1)
Turn On and Turn Off Transitions
In order to reduce “pop and click” noises during transition,
the output power in the load must not be established or cutoff
suddenly. When logic high is applied to the Enable pin, the
internal biasing voltage rises quickly and, 4 ms later, once
the output DC level is around the common mode voltage, the
gain is established slowly (5.0 ms). Thus, the total turn on
time to get full power to the load is 7.4 ms (typical). The
device has the same behavior when it is turned−off by a logic
low on the Enable pin. No power is delivered to the load 4 ms
after a falling edge on the shutdown pin. Due to the fast turn
on and off times, the shutdown signal can be used as a mute
signal as well.
Shutdown Function
The device enters shutdown mode when the Enable signal
is low. During the shutdown mode, the DC Shutdown
current of the circuit does not exceed 1 mA.
The NCP2823A/B has an internal resistor (RPLD =
250 kW) connected between GND and Enable. The purpose
of this resistor is to eliminate any unwanted state changes
when the Enable pin is floating.
30 kHz Built−in Low Pass Filter
This filter allows connecting directly a DAC or a CODEC
to the NCP2823 input without increasing the output noise by
mixing frequency with the DAC/CODEC output frequency.
Consequently, optimized operation with DACs or CODECs
is guaranteed without additional external components.
Power Supply Bypassing
The NCP2823 requires a correct decoupling of the power
supply in order to guarantee the best operation in terms of
audio performances. To achieve these performances, it is
necessary to place a 4.7 mF low ESR ceramic capacitor as
close as possible to the PVDD pin in order to reduce high
frequency transient spikes due to parasitic inductance (see
Layout considerations).
Input Capacitors Cin
Thanks to its fully differential architecture the NCP2823
does not require input capacitors. However, it is possible to
use input capacitors when the differential source is not
biased or in single ended configuration. In this case it is
necessary to take into account the corner frequency which
can influence the low frequency response of the NCP2823.
The following equation will help choose the adequate input
capacitor.
fC+1
2@p@Ri @Cin
(eq. 2)
Over Current Protection
This protection allows detecting an over current in the
H−Bridge. When the current is higher than 2A for the
NCP2823B or 1A for the NCP2823A, the H−Bridge is
positioned in high impedance. When the short circuit is
removed or the current is lower, the NCP2823 goes back to
normal operation. This protection avoids over current due to
a bad assembly (Output shorted together, to VDD or to
ground).
Layout Recommendations
For Efficiency and EMI standpoints, it is strongly
recommended to use Power and ground plane in order to
reduce parasitic resistance and inductance.
For the same reason, it is recommended to keep the output
traces short and well shielded in order to avoid them to act
as antenna.
NCP2823 Series
http://onsemi.com
10
The EMI Level is strongly dependent upon the
application. However, ferrite beads placed close to the
NCP2823 will reduce EMI radiation when it is needed.
Ferrite value is strongly dependent upon the application.
Figure 18. PCB Layout example
ORDERING INFORMATION
Device Package Shipping†
NCP2823AFCT2G WLCSP9
(Pb−Free)
3000 / Tape & Reel
NCP2823AFCCT2G WLCSP9
(Backside Laminate Coating)
(Pb−Free)
3000 / Tape & Reel
NCP2823BFCT1G WLCSP9
(Pb−Free)
3000 / Tape & Reel
NCP2823BFCT2G WLCSP9
(Pb−Free)
3000 / Tape & Reel
†For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
Demo Board Available:
NCP2823AGEVB/D and NCP2823BGEVB/D evaluation board configure the device in typical application.
same
PLANE
DIM
A
m
A2
a
E
h 29D \ an
e a son ssc
m ‘ mm ass
a ‘ mm ssc
0N Semxcanduclnvand J5
manymumm scum:
NCP2823 Series
http://onsemi.com
11
PACKAGE DIMENSIONS
9−PIN FLIP−CHIP CSP
FC SUFFIX
CASE 499AL−01
ISSUE O
DIM MIN MAX
MILLIMETERS
A0.540 0.660
A1 0.210 0.270
A2
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. COPLANARITY APPLIES TO SPHERICAL
CROWNS OF SOLDER BALLS.
E
D
−A−
−B−
0.10 C
A2
A
A1
−C−
0.05 C
0.10 C
4 X
SEATING
PLANE
D1
e
E1
e
0.05 C
0.03 C
A B
9 X b
C
B
A
12 3
D1.450 BSC
E
0.330 0.390
b0.290 0.340
e0.500 BSC
D1 1.000 BSC
E1 1.000 BSC
1.450 BSC
SIDE VIEW
TOP VIEW
BOTTOM VIEW
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5773−3850
NCP2823/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
Products related to this Datasheet
IC AMP D MONO 1.8W 9FLIPCHIP
IC AMP CLASS D MONO 3W 9FLIPCHIP
IC AMP CLASS D MONO 3W 9FLIPCHIP
IC AMP CLASS D MONO 3W 9FLIPCHIP
IC AMP D MONO 1.8W 9FLIPCHIP
BOARD EVALUATION NCP2823B
BOARD EVAL NCP2823A AUDIO AMP
BOARD EVALUATION NCP2824
IC AMP D MONO 1.8W 9FLIPCHIP
IC AMP D MONO 1.8W 9FLIPCHIP
IC AMP CLASS D MONO 3W 9FLIPCHIP
IC AMP CLASS D MONO 3W 9FLIPCHIP
IC AMP CLASS D MONO 3W 9FLIPCHIP