HAMOND
MMUMCTURING-
New and improved PDF part
drawing files with more detail
now available.
Click part number in table below
to access PDF, DXF, and STEP files.
8/28/2019 Type 12 Mild Steel Junction Box (1414 PH Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/industrial/1414ph 1/2
Additional Inner Panels Terminal Kit Assemblies
Swing Panel Kit Door Clamping Hardware
Junction Box Quick Release Clamp Climate Control
Junction Box Padlock Kit General Accessories
Type 12 Mild Steel Junction Box 1414 PH Series
Continuous Hinge Door with Clamps
Application
Designed for use as instrument enclosures, electric, hydraulic or pneumatic control
housings, electrical junction boxes or terminal wiring enclosures.
Provides a degree of protection from falling dirt, dust, oil and water.
Standards
UL 508A Type 12, 13
CSA Type 12, 13
Complies with
NEMA Type 12 and 13
IEC 60529, IP54
Construction
Body formed from 16 gauge or 14 gauge steel. Covers are formed from 14 gauge steel.
Smooth, continuously welded seams without knockouts, cutouts or holes.
Welded brackets provide for enclosure mounting.
Continuously hinged cover is secured with stainless steel clamps and plated steel screws
Seamless poured-in place gasket.
Models larger than 4" x 4" include a removable 14 gauge inner panel.
Internal threaded weld studs are provided for mounting inner panels.
A bonding stud is provided on the door and a grounding stud is provided in the enclosure
Finish
Cover and enclosure are phosphatized and finished in ANSI 61 gray recoatable powder
coating.
Removable inner panel is finished in white powder coating.
Accessories
Enclosure Panel
Quality Products. Service Excellence.
Dara Subject re changE wymou: not/cs
8/28/2019 Type 12 Mild Steel Junction Box (1414 PH Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/industrial/1414ph 2/2
Data subject to change without notice
Part No. H W D H WEnclosure Panel
Part No. H W D H W
1414PHA 4.00 4.00 3.00 no panel
1414PHC 6.00 4.00 3.00 4.88 2.88
1414PHG 8.00 6.00 3.50 6.75 4.88
1414PHRG 6.00 8.00 3.50 4.88 6.75
1414PHA4 4.00 4.00 4.00 no panel
1414PHC4 6.00 4.00 4.00 4.88 2.88
1414PHE 6.00 6.00 4.00 4.88 4.88
1414PHH4 8.00 8.00 4.00 6.75 6.88
1414PHI 10.00 8.00 4.00 8.75 6.88
1414PHRI 8.00 10.00 4.00 6.88 8.75
1414PHKC4 12.00 6.00 4.00 10.75 4.88
1414PHK 12.00 10.00 5.00 10.75 8.88
1414PHRK 10.00 12.00 5.00 8.88 10.75
1414PHG6 8.00 6.00 6.00 6.75 4.88
1414PHI6 10.00 8.00 6.00 8.75 6.88
1414PHJ6 10.00 10.00 6.00 8.75 8.88
1414PHL6 12.00 12.00 6.00 10.75 10.88
1414PHMH6 14.00 8.00 6.00 12.75 6.88
1414PHM6 14.00 12.00 6.00 12.75 10.88
1414PHRM6 12.00 14.00 6.00 10.88 12.75
1414PHN6 16.00 10.00 6.00 14.75 8.88
1414PHO6 16.00 14.00 6.00 14.75 12.88
1414PHRO6 14.00 16.00 6.00 12.88 14.75
1414PHK8 12.00 10.00 8.00 10.75 8.88
1414PHM8 14.00 12.00 8.00 12.75 10.88
1414PHO8 16.00 14.00 8.00 14.75 12.88
1414PHO10 16.00 14.00 10.00 14.75 12.88
© 2019. Hammond Manufacturing Ltd. All rights reserved.
Products related to this Datasheet
BOX STEEL GRAY 4"L X 4"W
BOX STEEL GRAY 10"L X 8"W
BOX STEEL GRAY 10"L X 8"W
BOX STEEL GRAY 16"L X 14"W
BOX STEEL GRAY 6"L X 4"W
BOX STEEL GRAY 6"L X 6"W
BOX STEEL GRAY 8"L X 6"W
BOX STEEL GRAY 12"L X 12"W
BOX STEEL GRAY 8"L X 8"W
BOX STEEL GRAY 12"L X 12"W
BOX STEEL GRAY 16"L X 10"W
BOX STEEL GRAY 14"L X 8"W
BOX STEEL GRAY 12"L X 10"W
BOX STEEL GRAY 12"L X 6"W
BOX STEEL GRAY 12"L X 6"W
BOX STEEL GRAY 12"L X 10"W
BOX STEEL GRAY 14"L X 12"W
BOX STEEL GRAY 14"L X 12"W
BOX STEEL GRAY 14"L X 12"W
BOX STEEL GRAY 14"L X 12"W
BOX STEEL GRAY 16"L X 14"W
BOX STEEL GRAY 6"L X 8"W
BOX STEEL GRAY 16"L X 14"W
BOX STEEL GRAY 14"L X 8"W
BOX STEEL GRAY 10"L X 8"W
BOX STEEL GRAY 10"L X 8"W
BOX STEEL GRAY 8"L X 6"W
BOX STEEL GRAY 14"L X 16"W
BOX STEEL GRAY 10"L X 12"W
BOX STEEL GRAY 12"L X 14"W