Fiji
03K
L–39
L
Switchlock
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
PL Series
5 Tumbler Miniature Camlocks
Features/Benefits
•
Cost-effective security
•
Custom cams available
Typical Applications
•
Office furniture
•
Cash registers
•
Copy machines
Specifications
INDEXING: 90º: 2 positions.
NOTE: Specifications and materials listed above are for camlocks with standard
options. For information on specific and custom camlocks, consult Customer
Service Center.
Materials
LOCK: 6/6 nylon (UL 94V-2). Color, black.
5 tumbler, single bitted lock with integral detent mechanism.
KEYS: Two nickel plated brass keys with black plastic insert molded
head.
CAM: 6/6 nylon (UL 94V-2).
Build-A-Switch
To order, simply select desired option from each category and place in the appropriate box. Available options are shown and
described on pages L–40 and L-41. For additional options not shown in catalog, consult Customer Service Center.
Switch Function
PL001U SP, 90º Index,
keypull pos. 1 & 2
Key Color
2 Black
Keying
E Two nickel plated
brass keys with insert
molded plastic head
Lock Finish
M Plastic lock with matte finish
Cam
A1 .625”
Lock Style
K Cone shaped facing
Lock Color
2 Black
Lock Type
B 5 Tumbler lock with detent
‘LJ
,szs m
(mam
.vssa
:1
IR“
(22,”)
mo
mum
.060
(1,52; “““5‘
+7
525
(15,33;
.sno
J85 4— Hinzm
(4,19) m
".52:
5
g 1
Hm
(23m;
4@©-
LEGEND
@
mm Am.
puma-wan
L–40
L
Switchlock
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
PL Series
5 Tumbler Miniature Camlocks
LOCK FUNCTION
KEYING
LOCK TYPE
LOCK FINISH
Key part number: 617D1004102
= Detent Position (90º)
= Key pull possible in these positions.
= Stop Positions
LEGEND
M
PLASTIC LOCK WITH MATTE FINISH
B
5 TUMBLER LOCK WITH DETENT
E
TWO NICKEL PLATED BRASS KEYS WITH INSERT MOLDED PLASTIC HEAD
NOTE: All orders keyed alike, standard. For more than one key code, replacement keys,
or other special features, consult Customer Service Center.
OPTION
CODE LOCK COLOR
2
BLACK
OPTION
CODE KEY COLOR
2
BLACK
KEYING
KEY COLOR
LOCK TYPE
LOCK COLOR
POS. 1
POS. 2
90ºPositions 1 & 2
PL001U
INDEXING
LOCK
CONFIGURATION
KEY PULL
POSITIONS
MODEL
NO.
Part number shown: PL001UEBMA1K22
.vss $
(ms;
.525 an
umm
55
uses)
2h
1
.mn
(Inns)
@
mm Am.
puma-wan
I film
L–41
L
Switchlock
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ckswitches.com
LOCK STYLE
AVAILABLE HARDWARE
PANEL MOUNTING
Panel thickness: .050- .080 (1,27-2,03)
A1
.625”
K
CONE SHAPED FACING
NOTE: Cam not assembled to switch. Other cam lengths and
styles available, consult Customer Service Center.
Key Code: 041
PART NO. (ONE KEY)
617D1004102
BLACK Material: Brass
Finish: Nickel plate
6/6 Nylon insert molded head
PL Series
5 Tumbler Miniature Camlocks
CAM
Products related to this Datasheet
SWITCHLOCK SP 4A 2POS BLACK