IS62WV12816(A,B)LL Datasheet by ISSI, Integrated Silicon Solution Inc
View All Related Products | Download PDF Datasheet
IHIH 33H @
Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774 1
Rev. J
11/19/2013
Copyright © 2013 Integrated Silicon Solution, Inc. All rights reserved. ISSI reserves the right to make changes to this specification and its products at any time without
notice. ISSI assumes no liability arising out of the application or use of any information, products or services described herein. Customers are advised to obtain the latest
version of this device specification before relying on any published information and before placing orders for products.
Integrated Silicon Solution, Inc. does not recommend the use of any of its products in life support applications where the failure or malfunction of the product can reason-
ably be expected to cause failure of the life support system or to significantly affect its safety or effectiveness. Products are not authorized for use in such applications
unless Integrated Silicon Solution, Inc. receives written assurance to its satisfaction, that:
a.) the risk of injury or damage has been minimized;
b.) the user assume all such risks; and
c.) potential liability of Integrated Silicon Solution, Inc is adequately protected under the circumstances
IS62WV12816ALL
IS62WV12816BLL
128K x 16 LOW VOLTAGE,
ULTRA LOW POWER CMOS STATIC RAM
FEATURES
• High-speed access time: 45ns, 55ns, 70ns
• CMOS low power operation
– 36 mW (typical) operating
– 9 µW (typical) CMOS standby
• TTL compatible interface levels
• Single power supply
– 1.65V--2.2V Vdd (62WV12816ALL)
– 2.5V--3.6V Vdd (62WV12816BLL)
• Fully static operation: no clock or refresh
required
• Three state outputs
• Data control for upper and lower bytes
• Industrial temperature available
• 2CS Option Available
• Lead-free available
DESCRIPTION
The ISSI IS62WV12816ALL/ IS62WV12816BLL are high-
speed, 2M bit static RAMs organized as 128K words by
16 bits. It is fabricated using ISSI's high-performance
CMOS technology. This highly reliable process coupled
with innovative circuit design techniques, yields high-
performance and low power consumption devices.
When CS1 is HIGH (deselected) or when CS2 is LOW
(deselected) or when CS1 is LOW, CS2 is HIGH and both
LB and UB are HIGH, the device assumes a standby mode
at which the power dissipation can be reduced down with
CMOS input levels.
Easy memory expansion is provided by using Chip Enable
and Output Enable inputs. The active LOW Write Enable
(WE) controls both writing and reading of the memory. A
data byte allows Upper Byte (UB) and Lower Byte (LB)
access.
The IS62WV12816ALL and IS62WV12816BLL are
packaged in the JEDEC standard 48-pin mini BGA (6mm
x 8mm) and 44-Pin TSOP (TYPE II).
FUNCTIONAL BLOCK DIAGRAM
NOVEMBER 2013
A0-A16
CS1
OE
WE
128K x 16
MEMORY ARRAY
DECODER
COLUMN I/O
CONTROL
CIRCUIT
GND
VDD
I/O
DATA
CIRCUIT
I/O0-I/O7
Lower Byte
I/O8-I/O15
Upper Byte
UB
LB
CS2
00000000
00000000
00000000
00000000
00000000
00000000
00000000
00000000
00000000
00000000
00000000
00000000
A B CD EF GH
jjjjjjfljjjjjjjjjjflfljjfl
EEEEEEEEEEEEEEEEEEEEEE
IS62WV12816ALL, IS62WV12816BLL
2 Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774
Rev. J
11/19/2013
PIN CONFIGURATIONS
48-Pin mini BGA (6mm x 8mm)
(Package Code B)
PIN DESCRIPTIONS
A0-A16 Address Inputs
I/O0-I/O15 Data Inputs/Outputs
CS1, CS2 Chip Enable Input
OE Output Enable Input
WE Write Enable Input
LB Lower-byte Control (I/O0-I/O7)
UB Upper-byte Control (I/O8-I/O15)
NC No Connection
Vdd Power
GND Ground
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
44
43
42
41
40
39
38
37
36
35
34
33
32
31
30
29
28
27
26
25
24
23
A4
A3
A2
A1
A0
CS1
I/O0
I/O1
I/O2
I/O3
VDD
GND
I/O4
I/O5
I/O6
I/O7
WE
A16
A15
A14
A13
A12
A5
A6
A7
OE
UB
LB
I/O15
I/O14
I/O13
I/O12
GND
VDD
I/O11
I/O10
I/O9
I/O8
NC
A8
A9
A10
A11
NC
1 2 3 4 5 6
A
B
C
D
E
F
G
H
LB OE A0 A1 A2 N/C
I/O8UB A3 A4 CSI I/O0
I/O9I/O10 A5 A6 I/O1I/O2
GND I/O11 NC A7 I/O3VDD
VDD I/O12 NC A16 I/O4GND
I/O14 I/O13 A14 A15 I/O5I/O6
I/O15 NC A12 A13 WE I/O7
NC A8 A9 A10 A11 NC
48-Pin mini BGA (6mm x 8mm)
2 CS Option (Package Code B2)
44-Pin mini TSOP (Type II)
(Package Code T)
1 2 3 4 5 6
A
B
C
D
E
F
G
H
LB OE A0 A1 A2 CS2
I/O
8
UB A3 A4 CS1 I/O
0
I/O
9
I/O
10
A5 A6 I/O
1
I/O
2
GND I/O
11
NC A7 I/O
3
VDD
VDD I/O
12
NC A16 I/O
4
GND
I/O
14
I/O
13
A14 A15 I/O
5
I/O
6
I/O
15
NC A12 A13 WE I/O
7
NC A8 A9 A10 A11 NC
Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774 3
Rev. J
11/19/2013
IS62WV12816ALL, IS62WV12816BLL
TRUTH TABLE
I/O PIN
Mode WE CS1 CS2 OE LB UB I/O0-I/O7 I/O8-I/O15 Vdd Current
Not Selected X H X X X X High-Z High-Z IsB1, IsB2
X X L X X X High-Z High-Z IsB1, IsB2
X X X X H H High-Z High-Z IsB1, IsB2
Output Disabled H L H H L X High-Z High-Z Icc
H L H H X L High-Z High-Z Icc
Read H L H L L H dout High-Z Icc
H L H L H L High-Z dout
H L H L L L dout dout
Write L L H X L H dIn High-Z Icc
L L H X H L High-Z dIn
L L H X L L dIn dIn
OPERATING RANGE (Vdd)
Range Ambient Temperature IS62WV12816ALL IS62WV12816BLL
Commercial 0°C to +70°C 1.65V - 2.2V 2.5V - 3.6V
Industrial –40°C to +85°C 1.65V - 2.2V 2.5V - 3.6V
ABSOLUTE MAXIMUM RATINGS(1)
Symbol Parameter Value Unit
Vterm Terminal Voltage with Respect to GND –0.2 to Vdd+0.3 V
tstg Storage Temperature –65 to +150 °C
Pt Power Dissipation 1.0 W
Note:
1. Stress greater than those listed under ABSOLUTE MAXIMUM RATINGS may cause permanent damage to the
device. This is a stress rating only and functional operation of the device at these or any other conditions above
those indicated in the operational sections of this specification is not implied. Exposure to absolute maximum rating
conditions for extended periods may affect reliability.
IS62WV12816ALL, IS62WV12816BLL
4 Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774
Rev. J
11/19/2013
CAPACITANCE(1)
Symbol Parameter Conditions Max. Unit
cIn Input Capacitance VIn = 0V 8 pF
cout Input/Output Capacitance Vout = 0V 10 pF
Note:
1. Tested initially and after any design or process changes that may affect these parameters.
DC ELECTRICAL CHARACTERISTICS (Over Operating Range)
Symbol Parameter Test Conditions Vdd Min. Max. Unit
VoH Output HIGH Voltage IoH = -0.1 mA 1.65-2.2V 1.4 — V
IoH = -1 mA 2.5-3.6V 2.2 — V
VoL Output LOW Voltage IoL = 0.1 mA 1.65-2.2V — 0.2 V
IoL = 2.1 mA 2.5-3.6V — 0.4 V
VIH Input HIGH Voltage 1.65-2.2V 1.4 Vdd + 0.2 V
2.5-3.6V 2.2 Vdd + 0.3 V
VIL(1) Input LOW Voltage 1.65-2.2V –0.2 0.4 V
2.5-3.6V –0.2 0.8 V
ILI Input Leakage GND ≤ VIn ≤ Vdd –1 1 µA
ILo Output Leakage GND ≤ Vout ≤ Vdd, Outputs Disabled –1 1 µA
Notes:
1. VIL (min.) = –1.0V for pulse width less than 10 ns.
Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774 5
Rev. J
11/19/2013
IS62WV12816ALL, IS62WV12816BLL
IS62WV12816ALL, POWER SUPPLY CHARACTERISTICS(1) (Over Operating Range)
Symbol Parameter Test Conditions Max. Unit
70
Icc Vdd Dynamic Operating Vdd = Max., Com. 15 mA
Supply Current Iout = 0 mA, f = fmAX Ind. 20
Icc1 Operating Supply Vdd = Max., Com. 3 mA
Current Iout = 0 mA, f = 0 Ind. 3
IsB1 TTL Standby Current Vdd = Max., Com. 0.3 mA
(TTL Inputs) VIn = VIH or VIL Ind. 0.3
CS1 = VIH , CS2 = VIL,
f = 1 MHz
OR
ULB Control
Vdd = Max., VIn = VIH or VIL
CS1 = VIL, f = 0, UB = VIH, LB = VIH
IsB2 CMOS Standby Vdd = Max., Com. 5 µA
Current (CMOS Inputs) CS1
≥
Vdd – 0.2V, Ind. 10
CS2
≤ 0.2V,
VIn
≥
Vdd – 0.2V, or
VIn
≤
0.2V, f = 0
OR
ULB Control Vdd = Max., CS1 = VIL, cs2=VIH
VIn ≤ 0.2V, f = 0; UB / LB = Vdd – 0.2V
IS62WV12816BLL, POWER SUPPLY CHARACTERISTICS(1) (Over Operating Range)
Symbol Parameter Test Conditions Max. Max. Unit
45 55
Icc Vdd Dynamic Operating Vdd = Max., Com. 35 25 mA
Supply Current Iout = 0 mA, f = fmAX Ind. 40 30
typ.(2)
25 20
Icc1 Operating Supply Vdd = Max., Com. 3 3 mA
Current Iout = 0 mA, f = 0 Ind. 3 3
IsB1 TTL Standby Current Vdd = Max., Com. 0.3 0.3 mA
(TTL Inputs) VIn = VIH or VIL Ind. 0.3 0.3
CS1 = VIH , CS2 = VIL,
f = 1 MHz
OR
ULB Control
Vdd = Max., VIn = VIH or VIL
CS1 = VIL, f = 0, UB = VIH, LB = VIH
IsB2 CMOS Standby Vdd = Max., Com. 10 10 µA
Current (CMOS Inputs) CS1
≥
Vdd – 0.2V, Ind. 10 10
CS2
≤ 0.2V,
typ.(2)
3 3
VIn
≥
Vdd – 0.2V, or
VIn
≤
0.2V, f = 0
OR
ULB Control Vdd = Max., CS1 = VIL, cs2=VIH
VIn ≤ 0.2V, f = 0; UB / LB = Vdd – 0.2V
Note:
1. At f = fmAX, address and data inputs are cycling at the maximum frequency, f = 0 means no input lines change.
2. Typical values are measured at Vdd = 3.0V, TA = 25oC and not 100% tested.
R1
30 pF
cluding
ig and
scope :
R1
IS62WV12816ALL, IS62WV12816BLL
6 Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774
Rev. J
11/19/2013
AC TEST CONDITIONS
Parameter 62WV12816ALL 62WV12816BLL
(Unit) (Unit)
Input Pulse Level 0.4V to Vdd-0.2V 0.4V to Vdd-0.3V
Input Rise and Fall Times 5 ns 5ns
Input and Output Timing Vref Vref
and Reference Level
Output Load See Figures 1 and 2 See Figures 1 and 2
AC TEST LOADS
Figure 1 Figure 2
R1
5 pF
Including
jig and
scope
R2
OUTPUT
VTM
R1
30 pF
Including
jig and
scope
R2
OUTPUT
VTM
1.65-2.2V 2.5V - 3.6V
R1(Ω) 3070 3070
R2(Ω) 3150 3150
Vref 0.9V 1.5V
Vtm 1.8V 2.8V
Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774 7
Rev. J
11/19/2013
IS62WV12816ALL, IS62WV12816BLL
READ CYCLE SWITCHING CHARACTERISTICS(1) (Over Operating Range)
45 ns
55 ns
70 ns
Symbol Parameter Min. Max. Min. Max. Min. Max. Unit
trc Read Cycle Time 45 — 55 — 70 — ns
tAA Address Access Time — 45 — 55 — 70 ns
toHA Output Hold Time 10 — 10 — 10 — ns
tAcs1/tAcs2 CS1/CS2 Access Time — 45 — 55 — 70 ns
tdoe OE Access Time — 20 — 25 — 35 ns
tHzoe(2) OE to High-Z Output — 15 — 20 — 25 ns
tLzoe(2) OE to Low-Z Output 5 — 5 — 5 — ns
tHzcs1/tHzcs2(2) CS1/CS2 to High-Z Output 0 15 0 20 0 25 ns
tLzcs1/tLzcs2(2) CS1/CS2 to Low-Z Output 10 — 10 — 10 — ns
tBA LB, UB Access Time — 45 — 55 — 70 ns
tHzB LB, UB to High-Z Output 0 15 0 20 0 25 ns
tLzB LB, UB to Low-Z Output 0 — 0 — 0 — ns
Notes:
1. Test conditions assume signal transition times of 5 ns or less, timing reference levels of 0.9V, input pulse levels of 0.4 to 1.4V
and output loading specified in Figure 1.
2. Tested with the load in Figure 2. Transition is measured ±500 mV from steady-state voltage. Not 100% tested.
IS62WV12816ALL, IS62WV12816BLL
8 Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774
Rev. J
11/19/2013
DATA VALID
PREVIOUS DATA VALID
t
AA
t
OHA
t
OHA
t
RC
DOUT
ADDRESS
AC WAVEFORMS
READ CYCLE NO. 1(1,2) (Address Controlled) (CS1 = OE = VIL, CS2 = WE = VIH, UB or LB = VIL)
t
RC
t
OHA
t
AA
t
DOE
t
LZOE
t
ACE1/
t
ACE2
t
LZCE1/
t
LZCE2
t
HZOE
HIGH-Z DATA VALID
t
HZCS1/
t
HZCS2
ADDRESS
OE
CS1
CS2
DOUT
LB, UB
t
HZB
t
BA
t
LZB
AC WAVEFORMS
READ CYCLE NO. 2(1,3) (CS1, CS2, OE, AND UB/LB Controlled)
Notes:
1. WE is HIGH for a Read Cycle.
2. The device is continuously selected. OE, CS1, UB, or LB = VIL. cs2=WE=VIH.
3. Address is valid prior to or coincident with CS1 LOW transition.
Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774 9
Rev. J
11/19/2013
IS62WV12816ALL, IS62WV12816BLL
WRITE CYCLE SWITCHING CHARACTERISTICS(1,2) (Over Operating Range)
45ns
55 ns
70 ns
Symbol Parameter Min. Max. Min. Max. Min. Max. Unit
tWc Write Cycle Time 45 — 55 — 70 — ns
tscs1/tscs2 CS1/CS2 to Write End 35 — 45 — 60 — ns
tAW Address Setup Time to Write End 35 — 45 — 60 — ns
tHA Address Hold from Write End 0 — 0 — 0 — ns
tsA Address Setup Time 0 — 0 — 0 — ns
tPWB LB, UB Valid to End of Write 35 — 45 — 60 — ns
tPWe WE Pulse Width 35 — 40 — 50 — ns
tsd Data Setup to Write End 20 — 25 — 30 — ns
tHd Data Hold from Write End 0 — 0 — 0 — ns
tHzWe(3) WE LOW to High-Z Output — 20 — 20 — 20 ns
tLzWe(3) WE HIGH to Low-Z Output 5 — 5 — 5 — ns
Notes:
1. Test conditions assume signal transition times of 5 ns or less, timing reference levels of 0.9V, input pulse levels of 0.4V to 1.4V
and output loading specified in Figure 1.
2.
The internal write time is defined by the overlap of CS1 LOW, CS2 HIGH and UB or LB, and WE LOW. All signals must be in valid states to initiate a Write, but
any one can go inactive to
terminate the Write. The Data Input Setup and Hold timing are referenced to the rising or falling edge of the signal that terminates the
write.
3. Tested with the load in Figure 2. Transition is measured ±500 mV from steady-state voltage. Not 100% tested.
O
2% |
IS62WV12816ALL, IS62WV12816BLL
10 Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774
Rev. J
11/19/2013
AC WAVEFORMS
WRITE CYCLE NO. 1(1,2) (CS1 Controlled, OE = HIGH or LOW)
DATA-IN VALID
DATA UNDEFINED
t
WC
t
SCS1
t
SCS2
t
AW
t
HA
t
PWE
t
HZWE
HIGH-Z
t
LZWE
t
SA
t
SD
t
HD
ADDRESS
CS1
CS2
WE
DOUT
DIN
LB, UB
t
PWB
Notes:
1. WRITE is an internally generated signal asserted during an overlap of the LOW states on the CS1 , CS2 and WE inputs and at
least one of the LB and UB inputs being in the LOW state.
2. WRITE = (CS1) [ (LB) = (UB) ] (WE).
)
Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774 11
Rev. J
11/19/2013
IS62WV12816ALL, IS62WV12816BLL
DATA-IN VALID
DATA UNDEFINED
t
WC
t
SCS1
t
SCS2
t
AW
t
HA
t
PWE
t
HZWE
HIGH-Z
t
LZWE
t
SA
t
SD
t
HD
ADDRESS
OE
CS1
CS2
WE
LB, UB
DOUT
DIN
AC WAVEFORMS
WRITE CYCLE NO. 2 (WE Controlled: OE is HIGH During Write Cycle)
>+
__7Z
IS62WV12816ALL, IS62WV12816BLL
12 Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774
Rev. J
11/19/2013
DATA-IN VALID
DATA UNDEFINED
t
WC
t
SCS1
t
SCS2
t
AW
t
HA
t
PWE
t
HZWE
HIGH-Z
t
LZWE
t
SA
t
SD
t
HD
ADDRESS
OE
CS1
CS2
WE
LB, UB
DOUT
DIN
AC WAVEFORMS
WRITE CYCLE NO. 3 (WE Controlled: OE is LOW During Write Cycle)
~> + <7 —3="" +="" z—="" \="" \="" 7="" w="" 1="" ,h="" +="" ,="" j="" ‘/—="" *="" \="" us="" cswraeds="">7>
Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774 13
Rev. J
11/19/2013
IS62WV12816ALL, IS62WV12816BLL
DATA UNDEFINED
t
WC
ADDRESS 1 ADDRESS 2
t
WC
HIGH-Z
t
PBW
WORD 1
LOW
WORD 2
t
HD
t
SA
t
HZWE
ADDRESS
CS1
UB, LB
WE
D
OUT
D
IN
OE
DATA
IN
VALID
t
LZWE
t
SD
t
PBW
DATA
IN
VALID
t
SD
t
HD
t
SA
t
HA t
HA
UB_CSWR4.eps
HIGH
CS2
AC WAVEFORMS
WRITE CYCLE NO. 4 (UB/LB Controlled)
Data Retention Mode
Data Retention Mode
IS62WV12816ALL, IS62WV12816BLL
14 Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774
Rev. J
11/19/2013
DATA RETENTION WAVEFORM (CS1 Controlled)
DATA RETENTION SWITCHING CHARACTERISTICS
Symbol Parameter Test Condition Min. Max. Unit
Vdr Vdd for Data Retention See Data Retention Waveform 1.0 3.6 V
Idr Data Retention Current Vdd = 1.0V, CS1 ≥ Vdd – 0.2V — 10 µA
tsdr Data Retention Setup Time See Data Retention Waveform 0 — ns
trdr Recovery Time See Data Retention Waveform trc — ns
DATA RETENTION WAVEFORM (CS2 Controlled)
VDD
CS1 ≥ VDD
- 0.2V
t
SDR
t
RDR
V
DR
CS1
GND
Data Retention Mode
CS2 ≤ 0.2V
tSDR tRDR
V
DR
CS2
GND
Data Retention Mode
VDD
Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774 15
Rev. J
11/19/2013
IS62WV12816ALL, IS62WV12816BLL
ORDERING INFORMATION: IS62WV12816ALL (1.65V - 2.2V)
Commercial Range: 0°C to +70°C
Speed (ns) Order Part No. Package
70 IS62WV12816ALL-70T TSOP (Type II)
Industrial Range: –40°C to +85°C
Speed (ns) Order Part No. Package
70 IS62WV12816ALL-70TI TSOP (Type II)
70 IS62WV12816ALL-70BI mini BGA (6mm x 8mm)
70 IS62WV12816ALL-70BLI mini BGA (6mm x 8mm), Lead-free
70 IS62WV12816ALL-70B2I mini BGA (6mm x 8mm), 2 CS Option
ORDERING INFORMATION: IS62WV12816BLL (2.5V - 3.6V)
Commercial Range: 0°C to +70°C
Speed (ns) Order Part No. Package
45 IS62WV12816BLL-45B mini BGA (6mm x 8mm)
45 IS62WV12816BLL-45B2 mini BGA (6mm x 8mm), 2 CS Option
55 IS62WV12816BLL-55T TSOP (Type II)
Industrial Range: –40°C to +85°C
Speed (ns) Order Part No. Package
45 IS62WV12816BLL-45TLI TSOP (Type II), Lead-free
45 IS62WV12816BLL-45BLI mini BGA (6mm x 8mm), Lead-free
55 IS62WV12816BLL-55TI TSOP (Type II)
55 IS62WV12816BLL-55TLI TSOP (Type II), Lead-free
55 IS62WV12816BLL-55BI mini BGA (6mm x 8mm)
55 IS62WV12816BLL-55BLI mini BGA (6mm x 8mm), Lead-free
55 IS62WV12816BLL-55B2I mini BGA (6mm x 8mm), 2 CS Option
55 IS62WV12816BLL-55B2LI mini BGA (6mm x 8mm), 2 CS Option, Lead-free
<09“? ewa0="" 1:3="" es="" 0="" 5="" be="" hr="" m="" ‘="" m="" qll‘jll="" ’vy="" 4m:="" ”dh="">09“?>
IS62WV12816ALL, IS62WV12816BLL
16 Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774
Rev. J
11/19/2013
2. Reference document : JEDEC MO-207
1. CONTROLLING DIMENSION : MM .
NOTE :
08/12/2008
Package Outline
PEG
5mm
NImOmH mun—cow Avv
mqhww
; m 4
: mé‘n S Li
mmmmmmmmmmmmmmmmmmmmmm
Integrated Silicon Solution, Inc. — www.issi.com — 1-800-379-4774 17
Rev. J
11/19/2013
IS62WV12816ALL, IS62WV12816BLL
2. DIMENSION D AND E1 DO NOT INCLUDE MOLD PROTRUSION.
3. DIMENSION b DOES NOT INCLUDE DAMBAR PROTRUSION/INTRUSION.
1. CONTROLLING DIMENSION : MM
NOTE :
06/04/2008
Package Outline
Products related to this Datasheet
IC SRAM 2M PARALLEL 44TSOP II
IC SRAM 2M PARALLEL 44TSOP II
IC SRAM 2M PARALLEL 48MINIBGA
IC SRAM 2M PARALLEL 48MINIBGA
IC SRAM 2M PARALLEL 48MINIBGA
IC SRAM 2M PARALLEL 48MINIBGA
IC SRAM 2M PARALLEL 48MINIBGA
IC SRAM 2M PARALLEL 48MINIBGA
IC SRAM 2M PARALLEL 44TSOP II
IC SRAM 2M PARALLEL 44TSOP II
IC SRAM 2M PARALLEL 44TSOP II
IC SRAM 2M PARALLEL 44TSOP II
IC SRAM 2M PARALLEL 44TSOP II
IC SRAM 2M PARALLEL 44TSOP II
IC SRAM 2M PARALLEL 44TSOP II
IC SRAM 2M PARALLEL 44TSOP II
IC SRAM 2M PARALLEL 48TFBGA
IC SRAM 2M PARALLEL 48TFBGA
IC SRAM 2M PARALLEL 48TFBGA
IC SRAM 2M PARALLEL 48TFBGA