E mm Ang‘e
m .......
I
Slide
I–55
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
JSM Series
Sub-Miniature Slide Switches
Features/Benefits
•RoHS compliant and meets all
requirements of RoHS directive
2002/95EC, Halogen Free
•Positive detent
•Low profile
•IR reflow to 260º solder profile
•Surface and thru hole mounting
•Maintained and momentary functions
•SPDT, SP3T models
Typical Applications
•Telecommunication products
•Computer peripherals
•Thermostat select switch
•Instrumentations
Specifications
CONTACT RATING: 4 VDC @ 0.3A
ELECTRICAL LIFE: 10,000 make-and-break cycles at full load.
CONTACT RESISTANCE: 70 m Ωmax.
INSULATION RESISTANCE: 100 M Ωmin. @ 500V.
DIELECTRIC STRENGTH: 100 VAC min. @ sea level.
OPERATING TEMPERATURE: -10ºC to +60ºC
STORAGE TEMPERATURE: -30ºC to +85ºC
NOTE: Specifications and materials listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Materials
HOUSING: LCP, Glass filled (Halogen free)
ACTUATOR: 4/6 nylon (UL94V-2), black.
CONTACTS: Berylium copper, silver plated.
TERMINALS: Brass, silver plated.
COVER: Stainless steel
RETURN SPRING: Stainless steel
JSM08022SAQNR
SPDT Surface Mount
Momentary one side
RECOMMENDED PC BOARD LAY OUT
SCALE 5:1
SCHEMATIC (1P2T)
1234
1234
+0,05
)
FULL STROKE
OPERATING DIRECTION
45 X 0.008(0,2)
CHAMFER TYP
PCB MOUNTING SURFACE
0.079(0,2) X 450
0
1234
0.118
±0.004
(3,0±0,1)
0.059
±0.004
(1,5±0,1)
0.118
±0.004
(3,0±0,1)
0.480
±0.004
(12.0±0,1)
0.400
±0.004
(10,0±0,1)
0.240
±0.004
(6,0±0,1)
0.055
±0.004
(1,4±0,1)
0.150
±0.004
(3,8±0,1)
0.051
±0.004
(1,3±0,1)
0.098
±0.004
(2,5±0,1)
0.433
(11,0)
0.118
±0.004
(3,0±0,1)
0.118
±0.004
(3,0±0,1)
0.059
±0.004
(1,5±0,1)
0.035
(0,9)
0.138
(3,5)
0.098
(2,5)
0.075
(1,9)
0.106
(2,7)
2X ø0.037
+0.002
-0
-0
(0,95
4X 0.016±0.004
(0,4±0,1)
0.0510
(1,3)
0.079
±0.004
(2,0±0,1)
0.033
±0.004
(0,85±0,1)
0.045
(1,15)
0.006
±0.002
(0,15±0,05)
0.020
±0.004
(0,5±0,1)
0.236
±0.004
(6,0±0,1)
+0
)
0.031
+0
-0.004
-0,1
(0,8
0.846
(21,5)
COVER TAPE
+0.079
-0
+2,0
-0
0.960
(24,4 )
1.197 MAX
(30,4)
ø0.512±0.020
(13,0±0,5)
ø0.827±0.031
(21,0±0,8)
REEL
ø0.079±0.020
(2,0±0,5)
ø12.99
(330,0)
0.016
(0,4)
0.110
(2,8) 0.079
(2,0) 0.157
(4,0)
Ø0.059±0.004
(1,5±0,1) TYP
0.069
(1,75)
0.453
(11,5)
0.945±0.012
(24,0±0,3)
A
A
0.472
(12,0)
SECTION A-A
PACKAGING QUANTITY:
1,800 PCS/REEL
CARRIER
Shown in position 4
I–56
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ck-components.com
I
Slide
JSM Series
Sub-Miniature Slide Switches
JSM08022SAQNL
SPDT Surface Mount
Momentary only
JSM08011SAQNR
SPDT Surface Mount
Momentary only
RECOMMENDED PC BOARD LAY OUT
SCALE 5:1
SCHEMATIC (1P2T)
123 4
1234
0.059
(1,5)
+0,02
-0,07
)
+0,05
FULL STROKE
OPERATING DIRECTION
45 X 0.008(0,2)
CHAMFER TYP
0.079(0,2) X 45
2X CHAMFER
0
0
0.236±0.002
(6,0±0,05)
0.118
±0.004
(3,0±0,1)
0.059
±0.004
(1,5±0,1)
0.118
±0.004
(3,0±0,1)
0.496
±0.004
(12.6±0,1)
0.417
±0.004
(10,6±0,1)
0.236
±0.004
(6,0±0,1)
0.075
±0.004
(1,9±0,1)
0.161
±0.004
(4,1±0,1)
0.051
±0.004
(1,3±0,1)
0.098
±0.004
(2,5±0,1)
0.433
(11,0)
0.118
(3,0) 0.118
(3,0) 0.035
(0,9)
0.138
(3,5)
0.098
(2,5)
0.075
(1,9)
0.106
(2,7)
0.0510
+0.0008
-0.0030
(1,3
2X Ø0.037
+0.002
-0
-0
(0,95
0.040±0.004
(1,0±0,1)
0.043±0.004
(1,1±0,1)
0.472
(12,0)
4X 0.020
(0,5)
0.016±0.002
(0,4±0,05)
0.118
(3,0)
4X 0.020
(0,5)
0.020
(0,5) 0.006
(0,15)
0.045
(1,15)
0.033
(0,85)
0.079±0.004
(2,0±0,1)
PCB MOUNTING SURFACE
+0
0.031
+0
-0.004
-0,1
(0,8
)
)
12
34
COM2
1
2
13
+0,5
)
SCHEMATIC (1P2T)
RECOMMENDED PC BOARD LAY OUT
PC BOARD
MOUNTING SURFACE
+0,1
)
0.079(0,2) X 45
2X CHAMFER
0
0.276
(7,0)
0.026±0.004
(0,65±0,1)
2X R 0.008
(0,2)
0.059
(1,5)
0.118
(3,0)
0.079
(2,0)
0.079
(2,0)
3X 0.020±0.004
(0,5±0,1)
2X 0.079±0.004
(2,0±0,1)
0.059
(1,5)
0.024
(0,6)
0.043
(1,1)
0.012±0.004
(0,3±0,1)
0.024±0.004
(0,6±0,1)
0.010
(0,25)
0.010±0.004
(0,25±0,1)
0.083
(2,1)
0.098±0.004
(2,5±0,1)
0.200±0.004
(5,0±0,1)
0.079±0.004
(2,0±0,1)
0.079±0.004
(2,0±0,1)
0.040±0.004
(1,0±0,1)
0.346
+0.020
-0.004
-0,1
(8,8
0.250±0.004
(6,35±0,1)
2X Ø0.031
+0.004
-0
-0
(0,8
0.079
(2,0)
A
A0.069
(1,75)
0.453
(11,5)
0.472
(12,0) Ø0.059 MIN
(1,5) TYP
0.157
(4,0)
0.079
(2,0)
Ø0.059 TYP
(1,5)
0.945±.012
(24,0±0,3)
PACKAGING QUANTITY:
1,800 PCS/REEL
CARRIER TAPE COVER TAPE
0.120
(3,0)
0.012
(0,3)
0.846
(21,5)
REEL
1.197 MAX
(30,4)
+0.079
-0
+2,0
-0
0.960
(24,4 )
Ø0.827±0.031
(21,0±0,8)
Ø0.512±0.020
(13,0±0,5)
Ø12.99
(330,0)
Ø0.079±0.020
(2,0±0,5)
CARRIER TAPE
PACKAGING QUANTITY:
1,800 PCS/REEL
0.472
(12,0)
A0.295
(7,5)
A
0.630±0.012
(16,0±0,3)
0.069
(1,75)
+0.004
-0
+0,1
-0
0.059
(1,5 )
0.157
(4,0)
0.079
(2,0)
0.138 REF
(3,5)
0.012
(0,3)
0.374
(9,5)
0.283
(7,2)
0.079
(2,0)
SECTION A-A
REEL
0.512
(13,0)
+0.079
-0
+2,0
-0
0.646
(16,4 )
0.882 MAX
(22,4)
Ø0.512±0.020
(13,0±0,5)
Ø0.827±0.031
(21,0±0,8)
0.079±0.020
(2,0±0,5)
Ø12.99
(330,0)
COVER TAPE
Shown in position 1
Shown in position 2
I
Slide
I–57
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
JSM Series
Sub-Miniature Slide Switches
JSM08011SAQNL
SPDT Surface Mount
Momentary only
COM21
21 3
+0,5
)
SCHEMATIC (1P2T)
RECOMMENDED PC BOARD LAY OUT
PC BOARD
MOUNTING SURFACE
+0,1
)
0.079(0,2) X 45
2X CHAMFER
0
0.079
(2,0)
0.118
(3,0)
0.059
(1,5)
0.079
(2,0)
0.059
(1,5)
3X 0.020
(0,5)
2X 0.079
(2,0)
2X R 0.008
(0,2)
0.276
(7,0)
0.026
(0,65)
0.024
(0,6)
0.043
(1,1)
0.012
(0,3)
0.024
(0,6)
0.010
(0,25)
0.010
(0,25)
0.083
(2,1)
0.098±0.004
(2,5±0,1)
0.200±0.004
(5,0±0,1)
0.079±0.004
(2,0±0,1)
0.079±0.004
(2,0±0,1)
0.040±0.004
(1,0±0,1)
0.346
+0.020
-0.004
-0,1
(8,8
0.250±0.004
(6,35±0,1)
2X Ø0.031
+0.004
-0
-0
(0,8
0.079
(2,0)
CARRIER TAPE
PACKAGING QUANTITY:
1,800 PCS/REEL
0.472
(12,0)
A0.295
(7,5)
A
0.630±0.012
(16,0±0,3)
0.069
(1,75)
+0.004
-0
+0,1
-0
0.059
(1,5 )
0.157
(4,0)
0.079
(2,0)
0.138 REF
(3,5)
0.012
(0,3)
SECTION A-A
REEL
0.512
(13,0)
+0.079
-0
+2,0
-0
0.646
(16,4 )
0.882 MAX
(22,4)
Ø0.512±0.020
(13,0±0,5)
Ø0.827±0.031
(21,0±0,8)
0.079±0.020
(2,0±0,5)
Ø12.99
(330,0)
COVER TAPE
Shown in position 1
JSM07011SAQNR
SP3T Surface Mount
Momentary one side
& Maintained the other
PCB MOUNT
SCHEMATIC (1P3T)
TRAVELTRAVEL
(WITH LOCK)
(SPRING RETURN)
0.008
(0,2)
2X CHAMFER
R 0.008
2X
(R 0,2)
2X Ø0.031
2X (Ø0,8+0,1/-0)
-.000
+.004
COM
C
C
C
C
214
3
2
134
0.492
(12,5)
0.157
(4,0)
0.118
(3,0)
0.429
(10,9)
0.059
(1,5)
0.079
(2,0)
0.079
(2,0)
0.079
(2,0)
0.059
(1,5)
0.079
(2,0)
0.026
2X
(0,65)
0.024
2X
(0,6)
0.012
(0,3)
0.012
MAX.
(0,3)
0.404±.004
(10,25±0,1)
0.098±.004
(2,5±0,1)
0.197±.004
(5,0±0,1)
0.039±.004
(0,1±0,1)
0.079±.004
(2,0±0,1)
0.157±.004
(4,0±0,1)
0.079±.004
(2,0±0,1)
PC BOARD MOUNTING FACE
C
0.020
(0,5)
4X
0.079
(2,0)
0.079
(2,0)
0.043
(1,1)
0.024
(0,6)
0.008
(0,2)
0.010
(0,25)
Shown in position 2
I–58
Dimensions are shown: Inch (mm)
Specifications and dimensions subject to change
www.ck-components.com
I
Slide
JSM Series
Sub-Miniature Slide Switches
JSM07011SAQNL
SP3T Surface Mount
Momentary one side
& Maintained the other
PCB MOUNT
SCHEMATIC (1P3T)
TRAVELTRAVEL
(SPRING RETURN)
(WITH LOCK)
0.008
(0,2)
2X CHAMFER
R 0.008
2X
(R 0,2)
2X Ø0.031
2X (Ø0,8+0,1/-0)
-.000
+.004
COM
C
C
C
C
214
3
2
134
0.492
(12,5)
0.157
(4,0)
0.118
(3,0)
0.429
(10,9)
0.059
(1,5)
0.079
(2,0)
0.079
(2,0)
0.079
(2,0)
0.059
(1,5)
0.079
(2,0)
0.026
2X
(0,65)
0.024
2X
(0,6)
0.012
(0,3)
0.012
MAX.
(0,3)
0.404±.004
(10,25±0,1)
0.098±.004
(2,5±0,1)
0.197±.004
(5,0±0,1)
0.039±.004
(0,1±0,1)
0.079±.004
(2,0±0,1)
0.157±.004
(4,0±0,1)
0.079±.004
(2,0±0,1)
PC BOARD MOUNTING FACE
C
0.020
(0,5)
4X
0.079
(2,0)
0.079
(2,0)
0.043
(1,1)
0.024
(0,6)
0.008
(0,2)
0.010
(0,25)
0.846
(21,5)
COVER TAPE
0.472
(12,0)
0.453
(11,5)
0.945
(24,0)
0.069
(1,75)
Ø0.059
(1,5)
0.157
(4,0)
0.079
(2,0)
0.014
(0,35)
0.118
(3,0)
PACKAGING QUANTITY:
1,800 PCS/REEL
A
A
CARRIER TAPE
SECTION A-A
1.000
(25,5)
Ø0.512±0.020
(13,0±0,5)
Ø0.827±0.031
(21,0±0,8)
0.079±0.020
(2,0±0,5)
Ø12.99
(330,0)
REEL
Shown in position 2
Packaging for JSM07011SAQNR and JSM07011SAQNL
I
Slide
I–59
Dimensions are shown: Inches (mm)
Specifications and dimensions subject to change
www.ck-components.com
JSM Series
Sub-Miniature Slide Switches
JSM05000SAQN
SP3T Surface Mount
Momentary both
sides
RECOMMENDED PC BOARD LAY OUT
SCALE 5:1
SCHEMATIC (1P3T)
+0,1
-0,05
)
(0,0
PCB MOUNTING
SURFACE
TRAVEL
SPRING RETURN
0.079(0,2) X 45
2X CHAMFER
0
3X 0.035
±0.004
(0,9±0,1)
0.079
±0.004
(2,0±0,1)
0.157
±0.004
(4,0±0,1)
0.079
±0.004
(2,0±0,1)
4X 0.031
±0.004
(0,8±0,1)
0.070
±0.004
(1,8±0,1)
0.059
±0.004
(1,5±0,1)
2X 0.040
±0.004
(1,0±0,1)
0.416
±0.004
(10,4±0,1)
0.416
(10,4)
0.220
(5,5)
0.392
(9,8)
0.464
(11,6)
0.080
(2,0)
0.010±0.004
(0,25±0,1)
0.024
(0,6)
0.069
(1,75)
0.094
(2,4)
0.000
+0.004
-0.002
2X 0.031
±0.004
(0,8±0,1)
0.016±.004
(0,4±0,1)
0.016±.004
(0,4±0,1)
0.118
(3,0)
3X 0.020
±.004
(0,5±0,1)
0.079
(2,0)
0.157
(4,0) 0.079
(2,0)
0.059
(1,5)
0.059
(1,5)
0.059
(1,5)
3X 0.055
(1,4)
12 3
231
13
123
COM
0.052±0.004
(1,3±0,1)
0.846
(21,5)
COVER TAPE
PACKAGING QUANTITY:
3,400 PCS/REEL
SECTION A-A
0.960
(24,38)
0.069
(1,75)
0.453
(11,5)
0.315
(8,0)
0.157
(4,0)
0.079
(2,0)
+0.004
-0
+0,1
-0
0.059
(1,5) )
0.086
(2,2)
0.012
(0,30)
REEL
+0.079
-0
+2,0
-0
0.960
(24,4 )
1.197 MAX
(30,4)
Ø0.512±0.020
(13,0±0,5)
Ø0.827±0.031
(21,0±0,8)
0.079±0.020
(2,0±0,5)
Ø12.99
(330,0)
A
A
CARRIER TAPE
Shown in position 2
Products related to this Datasheet
SWITCH SLIDE SP3T 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SP3T 300MA 4V
SWITCH SLIDE SP3T 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SP3T 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SP3T 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SPDT 300MA 4V
SWITCH SLIDE SP3T 300MA 4V
SWITCH SLIDE SP3T 300MA 4V
SWITCH SLIDE SP3T 300MA 4V
SWITCH SLIDE SP3T 300MA 4V