—l
‘_ 20”] _.
o /
RECOMMENDED PCB LAYOUT O
O O
J_
3’?
ACIRCU‘T: SPST F
(N
_|l—Il_‘
ISOMETRIC
ISOMETRIC
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL1140AF070Q
4:1 11/17/2006 Q970066 A
TN
1 1
RECOMMENDED PCB LAYOUT
6.20
[.244 in]
6.20
[.244 in]
n
3.1
[.123 in]
4.90
[.193 in]
.60
[.024 in]
.80
[.031 in]
6.60
[.260 in]
7.35
[.289 in] 3.50
[.138 in] 2.2
[.087 in]
1.60
[.063 in]
.30
[.012 in]
1.00
[.039 in] 2.50
[.098 in]
NOTES:
1. ALL DIMENSIONS IN MM
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERM. NOS. FOR REFERENCE ONLY.
4. RATING: 30VDC, 50mA
5. OPERATING FORCE: 70
`
20 gms
6. TRAVEL: 0.35mm +/-0.2mm
7. CONTACT RESISTANCE: 100 MILLI OHMS MAX. (INITIAL)
8. MECHANICAL/ELECTRICAL LIFE 1,000,000 CYCLES MIN.
9. OPERATING TEMPERATURE: -25C to +85C.
10. INSULATION RESISTANCE: 100M OHMS.
11. DIELECTRIC STRENGTH: 600VAC, 1MINUTE.
12. 2002/95/EC (ROHS) COMPLIANT
13. PACKAGING: BULK
14. DENOTES CRITICAL PARAMETER
12
CIRCUIT: SPST
12
4.90
[.193 in]
n
1.20
[.047 in]
A16675 RELEASED FOR PRODUCTION 11/17/2006 TN
Products related to this Datasheet
SWITCH TACTILE SPST-NO 0.05A 30V