THE INFURHATIDN CENTADEII HEREIN IS CUNSWERED nous
'FEI‘PRIETARV' In [L FUSE INC AND SHALL MDT BE “m“
EIIP'lEny ”WEED DR DISCLHSEH VITIDJT THE
WRITTEN APWDVAL Er KL FUSE 1m“
LED1 PDLARITY LEDe PEILARITY LEm
PIN 13 FIN 14 EDLEIR PIN 15 PIN 16 CDLEIR 13
— + GREEN + — YELLEIV GREEN\\ m
- + GREEN 14 RJ45
ELECTRICAL CHARACTERISTICS a ZS'C m , 1U
TURNS RAT“: TRD1+ 11 -— . 1 TRP1+
TPl 1CT : ICT : g %
TPa 1CT x lET t mi?“ 13 '— I
TP3 1CT = 1CT : _ ._ ' a TRPI-
TP4 1CT : 1CT :22 mm 1“
CICL e 100kH2/1UUMVRMS
BmA DC BIAS 350w MIN, TRD2+ 4 3 TRP2+
INST LIJSS
U‘lMHz Tu 1MH2 71.1 as MAX TRUE 6
MHz TEI 65MHz 70.5 dB MAX TRne— s e TRPe—
65MHz TEI 100MHz —048 dB MAX
100MHz TCI 185MHz —1.a dB MAX
T
RET. LEISS (MIN) mm" 3 4 TRP3+
nGMHz-40MH2 -18 dB TRCT3 1
40MH2*100MH2 42+20LDG dB
CRuss TALK TRD3- 2 5 TRP3—
IUUkHz 7 100MHz 733+EDLEIG(F/100MH2)OIB MIN
CM TEI CM REJ TRD4+ a 7 TRP4+
IUUkHz 7 IquHz 730 013 MIN
T
CM TEI DM REJ RC” 7
100kH2 — 100MHz —35 dB MIN TRD4- 9 — e TRP4—
HIPEIT (Isolation Voltage): 1an Vrms or aasovnc
LED 1 15 4X 75 DHMS
VF (FDRWARD VIIILTAGE) IF=EUMA GREEN 22v TYP. \
AD (DEIMINANT wAVELENGTH> IF=20mA GREEN 565nm TYF. YELLW GREEN
LED 2 \\ 1000 F 2w "
vr (FDRVARD VEILTAGE) IF=20mA YELLEIW aw TYP. 16 P ——
GREEN aav TYP, LED2
AD (DEIMINANT wAVELENGTH> IF=EUMA YELLEIV 590nm TYP. SHIELD 7777
GREEN 565nm TYP.
omnmflan BY DATE I'm): PM No. / DRAWING N0. STANDARD mu. I l “we nm_ AS Emma;
CHUNG 08—18—06 9'9“blt M°9J0Ck® 08261K1T43*F '"JL 1“ INC“ mm -. mm [mm] m. = n be'
DRAWN In! DATE (8 COPESA ““0 UP) FILE NAME .x scum: N/A SIZE: A4 mung.
.XX
DE [18—18—06 0325‘1K1T'43'F 08261K1T43iFB,D\r/G m @—E|— man: a W"
Monfltalaaeaon 'lhll document ll :1er.“ W6. ’m- M l confiroIch 90F! 11 uud ism-fly
THE INFDRMATII‘II CnNTAIIEn HEREIN IS CEIISInEREl]
‘PRDPRIETARV' TD KL FUSE IIC. AND SHALL MDT BE
cnPInI. REFRImucEn DR nIsanSEn VITHDUT THE
vkmm APPRDVAL Er EL FUSE IN:
MECHANICAL SPECIFICATIDN
FLAMMAEIL
METAL SHIELDx NICKEL PL
/—I
PLASTIC HEIUSING: THERMEIPLASTIC PA 4/6
ITY RATING UL 94V-0
CEINTACTS: 50 MICREl-INCH HARD GEILD PLATING
EIUTPUT PINS! TIN-CEIATED CDPPER WIRE. DIA 0.018 INCH.
ATED EIN CDPPER ALLEIY.
(ALL GRIJUND LEADS ARE SDLDER DIPPED)
I
:3
g x
a .—. :3 w
(\l v—1 I:
Q ll) 4:
D c: m
0055:0020 F. g h _,
[1.4010511 m .n 0,. g 9
LED a use a? g! E 1300 [33 021 B 5
BI—CEILEIR [16.31] /—LED 1 £5 . MAX . m .5
YELLDV/GREEN GREEN ”I: . E J
- :5
3g 9 §
‘ :0 g
cg E w
flfl
H W U ll .
\D —4
8 3 _l 0 500 L_
d : 3% [12 70] 0.305 [7.75]
H rvi 0,125 [3.18] —-— .—
a H
0.500 [15.241
0.700 [17.78]
ngs. 0.800 [20.32]
I: II
.3qu
RECEIMMENDED PCB FEIEITPRINT
CEIMPEINENT SIDE VIEW
0.800 [20.32]
0.700 [17.78]
0.600 [15.24]
0.185 [3.1.8]
0.635
[16.13]
0.500
[12.70]
0.068
[1.71] (/—
0080 [2.03] .
0.040 [1.02]
0.100 [2.54] —>
f\
00.062 [01.57]
2 PLACES
00.128 [$3. 25]
(3/— 2 PLACES
{110.035 [$0.89]
12 PLACES
90.045 [01.14]
4 PLACES
III MARK PART WITH MFG LDEU, MFG NAME. PART NUMBER.
AND DATE CEIDE.
:“lll UL RECEIGNIZED - FILE #E196366 AND E1699E7
2. RDHS CDMPLIANCE. PER EU DIRECTIVE 2002/95/EC
JACK CAVITY CEINFEIRMS TI] FCC RULES AND REGULATIEINS.
ORIGINATED BY DATE mu; ® PM No. / DRAWING N0. s-rmnm pm, [ ] urn-mo nnL AS manna!
01M 08-18-06 9'90”“ "“19Jack 08261K1T43—F W- W INC“ mm - men [mm] m. . a be'
DRAWN BY DATE <8 cupes;="" tub="" up)="" file="" name="" xxx="" "/a="" 517.2="" :="" m="" ”m!="" ting="" 0848*06="" “bee‘lk‘t‘w‘f="" 08861klt43-fb.dvg="" m="" 10.010="" s@—ei—="" mm="" :="" a="" w"="" 1:000”)an="" m.="" dummnt="" u="" cumin-fly="" gem-m.="" m.="" h="" a="" “mum="" cm="" :1="" m0="" lam-1|;="">8>
VRITIEN APPRflVAL [r EL FUSE III:
THE INFDRHATIIN CEIMTAINEn KREIN IS umsm‘REu
'PRDPRIETARV’ VD EL FUSE I»; Am SHALL rm BE
cuPIEIl. REPRDDHEEII DR fllSELDSEll VITHJJT THE
0.675 [1115]
\
—> 0.551 [14110] <— edie.="" packing="" infeirmatiein="" packing="" tray="" w="" 0200—9999-f6="" (tdp)="" 0200—9999-f7="" (buttdm)="" packing="" quantity="" 1="" 40="" pcs="" finished="" gddds="" per="" tray="" 1!]="" trays="" (400="" pcs="" finished="" geieids)="" per="" cartein="" beix="" neite="" i="" cardbdards="" are="" placed="" between="" layers="" eif="" packing="" tray="" inside="" cartein="" beix="" (include="" the="" uppermeist="" and="" leivermeist="" tray)="" suggested="" panel="" eipening="" metal="" panel="" pcb="" the="" distance="" eif="" panel="" inside="" surface="" relative="" tei="" freint="" surface="" eif="" part="" is="" einly="" a="" suggestiein.="" in="" case="" this="" distance="" is="" different,="" the="" required="" panel="" eipening="" dimensieins="" change="" accdrdingly‘="" nomazmm="" originated="" ky="" date="" title="" part="" no.="" drawing="" "0.="" standard="" nut="" [="" ]="" metric="" 171".="" as="" reference="" din="" 08-18-06="" 9'90“”="" m“qj°c"®="" 08261k1t43if="" 101-="" in="" high="" um="" :="" mm="" [mm]="" m.="" z="" n="" be.="" 1mm:="" mr="" mm="" (8="" 50"?“="" tab="" up)="" file="" name="" '1‘="" 5cm;="" :="" n/a="" 3m:="" :="" a4="" min-mg.="" ting="" 08-18-06="" uszs'ikit'43'f="" ubeslk1t43-fbdwg="" 1:;="" mom="" @="" gp="" man="" ;="" 4="" w'="" m-="" ammm="" ..="" mummy="" menu.="" m-="" 1.="" .="" mu.“="" m="" 11="" n...="" “may="">—>
Products related to this Datasheet
CONN JACK 1PORT 1000 BASE-T PCB