E
4
2&644
.5 7 1
TH1S )RAWWG 1S J\PLEL1SHED RELEASE: FOR PLEUCATKR 7 .7 QEV‘S‘OVS
\v LLPYMEJHT 7 U 7 P UR DESCWFT‘ON 3ATE 3M ADVD
5 REM PER 063% ‘ 7703 osnovo: 7 61%
‘ BW ?EV1SED PER ECU 167C174“? ’JVAQ2UT/ ?S D?
11.53 11.53
.454] [454]
D M E 3 P E3 U [Q
‘ @ [NMENE‘CNS USTED 1N mm [ WCHES ]
‘ @ @ q A STAM3 AM: APPROX AS SHOWN.
1 ® ® @ ®
[708] @ @
‘ 26.67 +
[1.050]
MAX 7
‘ 1:
‘ 90~/ 0.79i0.05
’ [.031i002]
6.99
‘ [.275]
1.3 1
‘ 6.50 010
+ >4‘ [.256] 7 1.91:8:33 [07545005]
N
‘ f DETA‘L OF LANCE
SCALE 10:1
AM p \N C O R p 0 RATE D MAX RECOMMENDED O‘ER‘ATWG
TEVDERATURE: 2000 STAND/M3 5364472
(TC 33 a v
C U 3T0 M E R S E RVI C E SYSTE M S 17 [ 8 F] MAX REEL QUA\T1TX REELTM; 1>1RE<:t10n part="" no.="" for="" addwonal="" voltage="" {atwq="" w5="" ww‘ng="" ‘5="" a="" cwrollb="" document="" dwek="" scmuw="" ww="" -—="" n="" -="" -="" ‘="" a="" prouuct="" hfo’watda="" or="" pyodjw="" 1\p0rmat10m="" center="" 6%="" “wm="" 6/20/91="" -te="" te="" ”wow“="" cortes="" 0e="" drawncs="" 17800="" 52276752="" not="" appucahle="" omeertavseeejenche‘ted="" m="" ’="" 5/20/94="" m="" x="" ‘="" ‘="" \="" \="" mrr="" [nches]="" he="" nosen="" te="" :1="" anj="" telhwval="" documents="" w1re="" cross="" septtcnal="" area="" ran”e="" ”0="" i="" ’="" www="" termt‘akslter/wofetaltfqarrel’="" v="" ,="" o="" .="" ‘="" dlc="" :="" a="" 7="" ,="" t="" «="" ,="" for="" appl1cat1ca="" toolwc="" ass1stance="" center="" 216276.64mm2[5,‘230713.106]="" c1r="" wu;="" :1;="" ::="" a“l1cat1onspec="" wtre="" sme="" 1710ch="" toclwz}="" 1nformat1ov="" 178007/2271’w="" 30m="" cr="" stra\de3="" 4="" tl“="" 1="" ’1="" a="" 7="" s‘ze="" “3””="" emma="" ‘esw‘ctedto="" n="" n="" 'm="" r="" f="" 7="" thts="" dia/wag="" 15="" a="" antrollefj="" document="" pqr="" when/al="" n="" plate="" ww”="" 7="" a?="" 00779="" “353644="" 7="" 147179="" (7'51="" 3:="">