Solderless Breadboards and Accessories Datasheet by 3M
View All Related Products | Download PDF DatasheetSolderlessiBreadboards
Innovation
Solderless Breadhoards
3M Series 300 Breadboards incorporate stateiofrtheiart
techniques in design and fabrication to yield a circuit,
building system with unparalleled flexibility and
reliability.
A voltage distribution system is integrated with the basic
component breadboarding matrix, and 5-way binding
posts provide the interface for connections from the
power supply, signal generators or other external
equipment.
All models incorporate the 3M laboratory-proven multi-
tieipoint terminal design for convenient, solderless,
plugiin circuit building. Each terminal position contains
electrically connected tie-points spaced on a continuous
.100" matrix to accept any component with .100" lead
spacing as well as components whose leads can be
dressed to fit.
The surface of the steel base is high gloss baked enamel
for protection. Rubber feet prevent sliding during
benchwork.
Ell"
I Simply plug in components and interconnect with
ordinary 22»gauge solid wire. Time consuming
soldering is eliminated and all components can be
used again and again.
I Alpha—numeric identification along the strips allows
for fast and easy layout designs and project
applications Every tie-point position on the strip can
quickly be identified by a letter and number
combination.
I 3Mjun1per wires are included.
I The sturdy metal base plate serves as a ground plane
to help minimize noise and voltage spikes in today's
high—speed circuits.
I DlPs of all sizes and a wide variety of discrete
components with lead diameters of up to .032" can
be used.
I By jumping across the center area, full length
distribution buses can be created vertically
I Use the Siway binding posts for easy connection to
ground, power supply. or other external equipment.
Modal Pan Imlnr Illp finally In film-dons “ml 113 To“ Tla Vlnltal lllstrllntiln ”MIMI Illsmmlnn nut-u
llp To A I Flint HIM! Tlnnlull luau II”: Pod
306 922306 6-14 Fl" 54" 4.0" 610 94 0 4 2
[137.15] [mm]
309 922309 9-14 Pill 70" 4.0" 840 128 0 B 3
[177.8] [101.5]
318 922318 18-14 P|n 7.75" 5.25" 1824 256 4 1G 3
[196.35] [153.75]
327 922327 27-14 Pln 8.0" 9.25” 2712 384 24 4 4
[203.2] [234.95]
336 922336 36-14 Pin 10.25" 9.25” 3648 512 32 4 4
[260.35] [234.95]
345 922345 45-14 Pill 12.44" 9.75" 4520 640 4D 4 4
[315.976] [247.65]
354 922354 54-14 Pill 14.59" 9.75" 5424 768 4B 8 4
[373.125] [247.65]
Breadhoard Accessories
3M has all the accessories you'll need for fast safe and
easy circuit building. You‘ll speed circuit building With
our tare-measured, pre-formed. color coded jumper wires
in a wide variety of sizes. Our patch cords provide the
extra reach and convenience you need when connections
are changed frequently or when off-board or test clip/
breadboard connections are required. And our plunger
activated probes make test connections to individual
component leads faster and easier. while minimizing the
possibility of accidental shorts. Everything you need, in
the quantities you require.
Jumper
Wires
I Pre-measured. pre-forrned. color coded jumper wires
I Wires are #22 AWG solid. tinned copper. PVC
insulated. stripped 1/4" and bent 90” on both ends for
easy insertion
I Available In 14 different lengths
I Jumper Wire Kits contain an assortment of 350 jumper
wires
I Individual packages are sold in 0.1" increments from
OJ" to |.()" and in 1.0" increments from 1.0" to 5.0“
(exclusive of 1/4" ends)
Partlnrnlm thy/Pkg Wm.) cnlni
Patch Cords
I Provide the flexibility to frequently change
connections
I Ideal for off-board connections or breadboard / test
clip connections
I Wires are #26 AWG stranded with PVC insulation,
color coded by length
I Available with pin and socket contacts, solder plated
or plunger activated probes
I Pin and socket contacts have a sleeve insulation and
are stackable on 0.1 " centers
llmlptlnn Part on] lillllltlhlglh PllllSunkn Emmdfld
Illllnhlr Pkg Assam-t Sh: mllmluns
Pln Plug to Pln Plug 924961 20 Assert. A ,Ul9 lC Sockets
924962 20 AssDrt.A .030 SM Breadhaatds
SnckeltoSockel 924963 20 Asson A 019/025 Extension let
me Pln Plug
924964 20 ASSOI‘LA DEB/935 TCta YC TC In
025 50. pwsl
Pln Plug to Socket 924905 20 Assort. A .019 rmmr lc Socket
m .019 Pill Plug
030 lnzi/lnsl 3M Btealilmams
m m, .0259] post
IC Socket [0 TC.
924955 20 ASSDrt A
Pin PlugtoProhe 92495710 ASSURE .019
923345-01 200 01 N0 lnsul .025 sq. post
92334 02 200 0.2 Red 924900 10 Assnrt. a 030 SM Bleadtmrli to T0.
923345-03 200 0.3 Orange + 025 sq. p051, etc.
923345-04 200 0.4 Yellow Socket t0 Prune 924969 ‘0 Assnrt. B 019/028 m9 Pin Pluutu Tc.
T 92334505 200 0 5 Green 5 sq. post, el
: 92334 06 150 0.6 Blue 924970 in Assert E 020/035 TC. 025 posl to
'5' P 923345-07 mm 0.7 Vlnlet —.—* Tc .025 past, etc.
L 923345-00 150 0 0 Gray
Assomml [20 plml ”laws 72‘ . Yellaw. 6 nlmrd‘ , Blitz. 3 DYEEES » 5' A Red. 2 plans»? - Blink
‘50 9 W Assvmllemfl mu nrmr 50:00:57 IS' rm. 5 [0515- 6' - Black
tDfl Brown
100 Red
75 Orange
75 Vellow
75 Green
Probes
I Provide a,
c. [dbl and easy method of testing
indivtdual component leads
I Minimize the possibility of accidental shorts
I Phosphurrbrunzc contact hooks are sheathed in the
nylon body of the probe until exposure is needed
I Probes are easily attached to component leadx being
tested Expose Contact hooks by pressing the cap of
the probe. Place on component lead. Release for u safe
and secure attachment
I Are available in 4 different sizes , from 1.63" to
56"
I Can be soldered to stranded hookrup Wire
Ilascvlutlun Dull)! Pan llumhel
Micro praaelt [2 per package) Red 923830 RD
Black
Blue
.. ‘15:! «A Green
...—¢- Vellow
Whlte
Mlcro Proberlt
Assortment (6 pet Dackaue) Dne ol Eaan
Mm) Ploberlt l2 pel package) Red
Black
. Blue
‘ ’ 2"” ”'l Green
H Yellow
Wnrta
erll Proberlt
Assortment (a per package) One at Each 923350
Standard Prohe~lt l2 per package) Red QZSMOVRD
Black 923mm
- 7 * 2.3» , *
Maxl Proberlt (2 per package) Red 923845-RD
Black 923845-EK
~77 ~ 155 -
F—fia
‘E .nslnwlwukgc a:
I Ideal for cunnecliom to power, ground. clock lines
and status monitors, etc,
I Cttn be uxed to mount <,‘- to="" accephmessllugwy="" standard="" led="" lnclrcalol="" wltll="" max="" mllo="" dranaler="" cl="" l’lfi'="" flange="" may="" vary="" trorn="" 2m"="" ta="" 230‘="">,‘->
Terminal Stripr Distribution Strip, Super Strip and
Circuit Strip building blocks provide unlimited
freednm in the layout and implementation of custom
breadboarding systems,
DIP‘s and all components with lettd diameters up to
032" simply plug into the strips and interconnect with
brmed #22 AWG
3M coloreeoded. tyre-measured, p
jumper wires.
Solderless Circuit But
mg Breadboard Strips
Terminal Strips have «p ing clips arranged side-by—
sidc. Distribution Strip have spring clips arranged
end-to-end. Super Strip and the smaller Circuit Strip
breadboarding unit combine Terminal and Distribution
building blocks in a single unit, using the plugin ease
of the 0.1" x 0.1" solderless tie—point matrix combined
with the convenience of separate distribution buses for
power. gruund and .signal lines.
Te m al 5t 5 Distrihlflion Strips
923271 Full Disiiibu'iofl snip 2 tows oi i2 connected 4 tie-
point temimais
923261 Full Teiminai Snip 123 5 iierpDim terminals
(2 mws oi eAi
923255 3/4 Teirnlnal Stiip 96 5 iierDUifli teimiriais
(2 iows or 48)
923269 Haii Terminai Stiip 68 5 “6790”“ terminals
(2 mws at 34)
923213 i/A Terminal Strip 34 5 herflolm terminais
(2 rows 0i ‘7)
923239 FullTerminal Strip (4 pus ) ize 4 tie-paint terminals
(2 rows at 54)
923281 3/4 Distribution Strip 2 ’ows 0i 9 connected 4 her
point teinimais
i
923285 Halt Dtstnbuticn Strip 2 rows ol 6 connected 4 tier
point teiriimais
- v in}
923293 340w Distribution Strip 5 rows oi a connected A tier
paint terminais
923252 Full Tem’iii’ial snip iZE firiierpDini terminals (2 vows
923143. at 64) and a buses at 25 connected lierpoii'its
(1 row)
923292 singie Terminal StiiD same as above but Witii
soldei tail teimmals
923253 3/4 Teirninal Strip gs ate-paint terminals (2 rows
923149, oi 48) and 4 buses oi 35 connected tie-paints
. immii .
‘ rem
* TemiiitalS Gold Plated at m in lionihs triicx
Fm- sales, ordering and wchnical mformation ounlacl your local 3M distributor
or 3M at ”321-9668
Import-M Nine.
All statement; techmcal \nformaqion and mmom related to "we
Seller's prams based on informanon believed to be reliable. bm me
accuracy or completeness mersm isnot guaranteed Before ulillzing me
product, me user Should determine the wnabmy 01 the product for "S
Intended use. The use! assumes al‘ l‘rsks and \iabilily Mamba/er in
connection wim such use,
Any statemenn o! rammndatm Mme Seue! whim are not WIPE
in Ihssellefs current publicaflms5hall have no {owe awed unless
mnmined In an agreement signed by an authorized owner ofms Swen
Electmnlc Spechlty Mnkeis
6301 13%:le Blvd.
Austin» Texas 78726-9000
3 Printed an Recycled Paper
The statements contained hfiein ale made in ‘Neu ofall warrames, express
or imglied, including but r101 limited to me inviied wananmes ufmevchant—
abilwy and fitness tor a pamcmar purpose m wanamisa are hereby
expressly disdamed.
SELLER SHALL NOT BE L‘ABLE TOTHE USER OR ANY OTHER PERSON
UNDER ANY LEGAL THEORY, INCLUDING BUT NOT LIMITED TO
NEGLIGENCE OR STWCT UABILITY, FOR ANY INJURY OR FOR ANY
D‘HECT OR CONSEQUENTIAL DAMAGES SUSTAINED OH INCURRED ‘
BY REASON OF THE USE OF ANY OF THE SELLERS PRODUCTS.
Lima in the USA ,
0 3M 1994 804310503400 (04425)BP
”M
Products related to this Datasheet
JUMPER PREFORM 0.3" 22AWG 200PCS
JUMPER PREFORM 0.1" 22AWG 200PCS
JUMPER PREFORM 0.5" 22AWG 200PCS
JUMPER PREFORM 3" 22AWG 75PCS
JUMPER PREFORM 0.8" 22AWG 150PCS
JUMPER PREFORM 0.2" 22AWG 200PCS
JUMPER PREFORM 4" 22AWG 75PCS
JUMPER PREFORM 0.7" 22AWG 150PCS
JUMPER PREFORM 0.9" 22AWG 150PCS
BLACK MINI PROBE-IT 2 PKG
JUMPER PREFORM 5" 22AWG 75PCS
BREADBOARD TERM STRIP 6.50X2.25"
JUMPER PREFORM 2" 22AWG 100PCS
BREADBOARD ASSEMBLY 7.00X4.00"
JUMPER PREFORM 1" 22AWG 100PCS
RED MINI PROBE-IT 2 PKG
BREADBOARD TERM STRIP 1.80X1.36"
BREADBOARD TERM STRIP 3.50X1.36"
RED MICRO PROBE-IT 2 PKG
BREADBOARD TERM STRIP 4.90X2.25"
BLACK MICRO PROBE-IT 2 PKG
JUMPER PREFORM 0.6" 22AWG 150PCS
BREADBOARD ASSEMBLY 8.00X9.25"
BREADBRD ASSEMBLY 10.25X9.25"
MICRO PROBE-IT ASSORT 6 PKG
BREADBOARD ASSEMBLY 5.40X4.00"
TIP PLUG TO TIP PLUG 2-9" 20PC
TIP PLUG TO SOCKET 2-9" 20PC
BREADBRD ASSEMBLY 12.44X9.75"
BREADBRD ASSEMBLY 14.69X9.75"