CHERRvéx
”@829
GENTIX Corded Optical Illuminated Mouse
Models may vary from the image shown
Exceptional design and professional quality at the
perfect price
GENTIX - a mouse to hold on to!
This exceptional design with striking blue light on the sides
and the scroll wheel is truly eye-catching on any work
surface. The slip-proof sides made from solid rubber ensure
smooth, accurate cursor control even in hectic situations. The
GENTIX mouse can be connected quickly and easily to any
Notebook, PC or Mac via the USB connection.
Key Benefits
• Reliable corded mouse with three buttons and optical sensor
• Striking blue light on sides and scroll wheel
• Rubber side surfaces and rubber scroll wheel offer improved
grip
• Symmetrical design - suitable for left and right-handed users
• High-resolution optical sensor with 1000 dpi resolution for
precise and flowing cursor control
• 6 ft cable with USB connection for use on the laptop and PC
Technical Data:
Weight (product):
120 g / 4.23 oz
Total Weight (with packaging):
164 g / 5.78 oz
Cable Length:
approx. 1.80 m / approx. 5.91 ft
Storage Temperature:
-15°C to 60°C / -5° F to 140° F
Operating Temperature:
0°C to 40°C / 32° F to 104° F
Current Consumption:
max. 100 mA
Interface:
• USB
Product Approvals:
• C-Tick
• CE
• FCC
• BSMI
• cTUVus
System Requirements:
• USB connection
Box Contents:
• GENTIX Corded Optical Illuminated Mouse
• Operating instructions in hard copy
Dimensions (product):
111.5 x 68.5 x 35 mm / 4.39 x 2.70 x 1.38 in
Packaging Dimensions:
139 x 95 x 45 mm / 5.47 x 3.74 x 1.77 in
Packaging (version):
Pretty box
Reliability:
• Standard keys: >3 mill. operations
Mouse:
• Scanning: Optical
• Resolution: 1000 dpi
• Number of Keys: 3
• Mouse Wheel Design: Scroll wheel with key function
• Design: Symmetrical
• Connection: USB
• Housing Color: black
• Key Color: black
Packaging Unit:
• Number of products in the master package: 40
• Number of master packages per pallet: 21
Warranty:
2 years
Errors, technical changes and delivery delays may occur.
Technical information refers only to the specifications of the
products. Features may differ from the information provided.
1/2
© Cherry Americas • 5732 95th Avenue, Suite 850 • Kenosha, WI 53144 • USA
Phone: 262.942.6508 • keyboardsupport@cherryamericas.com • cherryamericas.com • 2018-11-23
CHERRvéx
W
Models:
(possible country/layout versions, others available on request)
Product Name Order Number EAN Code
1 GENTIX Corded Optical Illuminated Mouse JM-0300 4025112074264
2/2
© Cherry Americas • 5732 95th Avenue, Suite 850 • Kenosha, WI 53144 • USA
Phone: 262.942.6508 • keyboardsupport@cherryamericas.com • cherryamericas.com • 2018-11-23
Products related to this Datasheet
MOUSE OPTICAL USB ILLUM BLUE