VISHAY.
www.vishay.com/doc?30162
www.vishay.com/doc?99912
RoHS‘
dwq
N/P
wwaandandmarmmema mn/Fvoqrams/MnSpec/ustDwus.aspx7DocTVFE:DSC
DDDDDDDDDDDDQELDDQD
VALUE
CODE
MODEL
£1
M1
M9
www.v\shay.com/doc?31544
fl2aresuslavs@vusnay.com
www.v\shay.com/doc?91000
PTF
www.vishay.com Vishay Dale
Revision: 16-Sep-16 1Document Number: 31019
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Metal Film Resistors, Axial, High Precision, High Stability
FEATURES
• Extremely low temperature coefficient of
resistance
• Very low noise and voltage coefficient
• Very good high frequency characteristics
• Can replace wirewound bobbins
• Proprietary epoxy coating provides superior
moisture protection
• For surface mount product, see Vishay Dale’s
PSF datasheet (www.vishay.com/doc?30162)
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are RoHS-compliant and / or parts that are non-RoHS-compliant. For example, parts
with lead (Pb) terminations are not RoHS-compliant. Please see the information / tables in this datasheet for details.
Notes
• DSCC has created a drawing to support the need for a precision axial-leaded product. Vishay Dale is listed as a resource on this drawing
as follows:
This drawing can be viewed at: www.landandmaritime.dla.mil/Programs/MilSpec/ListDwgs.aspx?DocTYPE=DSCCdwg
(1) Continuous working voltage shall be or maximum working voltage, whichever is less.
(2) Hot solder dipped leads.
(3) For operation of the PTF resistors at higher power ratings, see the Load Life Shift Due to Power and Derating table. This table gives a
summary of the effects of using the PTF product at the more common combinations of power rating and case size, as well as quantifies the
load life stability under those conditions.
Notes
• For additional information on packaging, refer to the Through-Hole Resistor Packaging document (www.vishay.com/doc?31544).
(1) Historical tolerance codes were BB for 0.01 % and BC for 0.02 %.
Available
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL
HISTORICAL
MODEL
POWER RATING (3)
P85 °C
W
LIMITING ELEMENT
VOLTAGE MAX. (1)
V
TEMPERATURE
COEFFICIENT
± ppm/°C
TOLERANCE
± %
RESISTANCE
RANGE
PTF51 PTF-51 0.05 200 5, 10, 15 0.02, 0.05, 0.1, 0.25, 0.5, 1 15 to 100K
PTF56 PTF-56 0.125 300 5, 10, 15 0.01, 0.02, 0.05, 0.1, 0.25, 0.5, 1 15 to 500K
PTF65 PTF-65 0.25 500 5, 10, 15 0.05, 0.1, 0.25, 0.5, 1 15 to 1M
DSCC
DRAWING
NUMBER
VISHAY DALE
MODEL
POWER RATING
P85 °C
W
RESISTANCE
RANGE
TOLERANCE
± %
TEMPERATURE
COEFFICIENT
± ppm/°C
MAXIMUM WORKING
VOLTAGE (1)
V
89088 PTF56..31,
PTF56..32 (2) 0.100 15 to 100K 0.01, 0.05, 0.1, 0.5, 1 5, 10 200
90038 PTF65..16,
PTF65..14 (2) 0.250 15 to 100K 0.05, 0.1, 0.5, 1 5, 10 200
TEMPERATURE COEFFICIENT CODES
GLOBAL TC CODE HISTORICAL TC CODE TEMPERATURE COEFFICIENT
ZT-16 5 ppm/°C
YT-13 10 ppm/°C
X T-10 15 ppm/°C
GLOBAL PART NUMBER INFORMATION
P x R
RESISTANCE TOLERANCE
MODEL VALUE CODE
PTF51 R = Ω
K = kΩ
M = MΩ
15R000 = 15 Ω
500K00 = 500 kΩ
1M0000 = 1.0 MΩ
T = ± 0.01 % (1) Z = 5 ppm EK = lead (Pb)-free, bulk
EA = lead (Pb)-free, T/R (full)
EB = lead (Pb)-free,
T/R (1000 pieces)
BF = tin/lead, bulk
RE = tin/lead, T/R (full)
R6 = tin/lead, T/R (1000 pieces)
Q = ± 0.02 % (1) Y= 10 ppm
PTF65 A = ± 0.05 % X = 15 ppm
B=± 0.1 % 0 = special
C=± 0.25 %
D=± 0.5 %
F=± 1 %
New Global Part Numbering: PTF5620K500BYRE (preferred part numbering format)
PTF 56 20K5 00BY
Historical Part Number example: PTF-5620K5BT-13R36 (will continue to be accepted)
Blank = standard
(Dash number)
(Up to 3 digits)
From
1 to 999
PACKAGING
as applicable
PTF56
RE
TEMP.
COEFFICIENT SPECIAL
GLOBAL
HISTORICAL MODEL
PTF-56
RESISTANCE VALUE
20K5
TOLERANCE CODE
B
TEMP. COEFFICIENT
T-13
PACKAGING
R36
VISHAY.
fl2aresustavs@vusnay.com
www.v\shay,com/doc?91000
PTF
www.vishay.com Vishay Dale
Revision: 16-Sep-16 2Document Number: 31019
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
Note
(1) Lead length for product in bulk pack. For product supplied in tape and reel, the actual lead length would be based on the body size, tape
spacing and lead trim.
TECHNICAL SPECIFICATIONS
PARAMETER UNIT PTF51 PTF56 PTF65
Rated Dissipation at 85 °C W 0.05 0.125 0.25
Limiting Element Voltage V200 300 500
Insulation Voltage (1 Min) Veff > 500 > 500 > 500
Thermal Resistance K/W < 1300 < 520 260
Terminal Strength, Axial N > 150 > 50 > 50
Insulation Resistance 1011 1011 1011
Category Temperature Range °C -55 to +150 -55 to +150 -55 to +150
Failure Rate 10-9/h < 1 < 1 < 1
Weight (Max.) g 0.11 0.35 0.75
L1 max.
LD
1.50 ± 0.125 (1)
(38.10 ± 3.18)
d
GLOBAL
MODEL
DIMENSIONS in inches (millimeters)
LDL
1 max. d
PTF51 0.150 ± 0.020
(3.81 ± 0.51)
0.070 ± 0.010
(1.78 ± 0.25)
0.200
(5.08)
0.016
(0.41)
PTF56 0.250 ± 0.031
(6.35 ± 0.79)
0.091 ± 0.009
(2.31 ± 0.23)
0.300
(7.62)
0.025
(0.64)
PTF65 0.375 ± 0.062
(9.53 ± 1.57)
0.145 ± 0.016
(3.68 ± 0.41)
0.475
(12.07)
0.025
(0.64)
PERFORMANCE
TEST CONDITIONS OF TEST TEST RESULTS (TYPICAL TEST LOTS)
Life (at Standard Power Ratings) MIL-PRF-55182 Paragraph 4.8.18
1000 h rated power at +85 °C ± 0.04 %
Thermal Shock Mil-STD-202, Method 107
-55 °C to +85 °C ± 0.02 %
Short Time Overload MIL-R-10509, Paragraph 4.7.6 ± 0.01 %
Low Temperature Operation MIL-PRF-55182, Methods 4.8.10 ± 0.02 %
Moisture MIL-PRF-55182, Paragraph 4.8.15 ± 0.08 %
Resistance to Soldering Heat MIL-STD-202, Methods 210 ± 0.02 %
Damp Heat IEC 60068-2-3 56 days at 40 °C and 92 % RH ± 0.08 %
Dielectric Withstanding Voltage MIL-STD-202, Methods 301 and 105 ± 0.01 %
MATERIAL SPECIFICATIONS
Element Precision deposited nickel chrome alloy with controlled annealing
Encapsulation Specially formulated epoxy compounds. Coated construction
Core Fire-cleanded high purity ceramic
Termination Standard lead material is solder-coated copper. Solderable and weldable
per MIL-STD-1276, Type C.
MARKING
Temperature coefficient: T10 = 15 ppm, T13 = 10 ppm, T16 = 5 ppm
Tolerance: F = 1 %, D = 0.5 %, C = 0.25 %, B = 0.1 %, A = 0.05 %, BC = 0.02 %, BB = 0.01 %
PTF51: (3 lines) PTF56, PTF65: (4 lines)
PTF51Style and size PTF56Style and size
37K4 Value 49K9 Value
BC T13 Tolerance and TC BB T16 Tolerance and TC
1211 4-digit date code
VISHAY.
\
\
\\
\
\\\
\
\\
\
fl2aresustavs@vusnay.com
www.v\shay,com/doc?91000
PTF
www.vishay.com Vishay Dale
Revision: 16-Sep-16 3Document Number: 31019
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
LOAD LIFE SHIFT DUE TO POWER AND DERATING (AT 85 °C)
The power rating for the PTF parts is tied to the derating temperature, the heat rise of the parts, and the R for the load life performance.
When the tables/graphs below are used together they show that when the parts are run at higher power ratings, the parts will run hotter,
which has the potential of causing the resistance of the parts to shift more over the life of the part.
LOAD LIFE SHIFT VS. POWER RATING
LOAD LIFE
CONDITIONS OF TEST MAXIMUM R (TYPICAL TEST LOTS)
MIL-PRF-55182 Paragraph 4.8.18
1000 h rated power at +85 °C ± 0.04 % ± 0.15 % ± 0.5 % ± 1.0 %
MODEL POWER RATING AT + 85 °C
PTF51 1/20 W 1/10 W 1/8 W 1/4 W
PTF56 1/8 W - 1/4 W 1/2 W
PTF65 1/4 W - 1/2 W 3/4 W
Example: When a PTF56 part is run at 1/8 W in a 70 °C ambient environment, the resistor will generate enough heat that the surface
temperature of the part will reach about 17 °C over the ambient temperature, and over the life of the part this could cause the resistance
value to shift up to ± 0.04 %.
If the same resistor was instead run at 1/4 W in a 70 °C environment, the element will heat up to about 30 °C over ambient, and over the life
of the part the resistance value could shift roughly ± 0.5 %.
And if the resistor was run at its maximum power rating of 1/2 W in a 70 °C environment, it will heat up to about 61°C over ambient, and you
could see the resistance value shift roughly ± 1 % over the life of the part.
TEMPERATURE COEFFICIENT OF RESISTANCE
Temperature coefficient (TC) of resistance is normally stated as the maximum amount of resistance change from the original +25 °C value
as the ambient temperature increases or decreases. This is most commonly expressed in parts per million per degree centigrade (ppm/°C).
The resistance curve over the operating temperature range is usually a non-linear curve within predictable maximum limits. PTF resistors
have a very unifom resistance temperature characteristic when measured over the operating range of -20 °C to +85 °C. The standard
temperature coefficients available are
X = ± 15 ppm/°C, Y = ± 10 ppm/°C and Z = ± 5 ppm/°C.
Some applications of the PTF require operation beyond the specifications of -20 °C to +85 °C. The change in temperature coefficient of
resistance is very small (less than ± 0.05 ppm/°C) over the expanded temperature range of -55 °C to +150 °C. Therefore, when operating
outside the range -20 °C to +85 °C, the designer can plan for a worst case addition of ± 0.05 ppm/°C for each degree centigrade beyond
either -20 °C or +85 °C as indicated in the graph. This applies to all three temperature coefficient codes.
Example: Assume the operating characteristics demand a temperature range from -55 °C to +125 °C. This requires a ± 35 °C below
-20 °C and a ± 40 °C above +85 °C. The extreme being ± 40 °C means that the worst case addition to the specified TC limit of
± 0.05 ppm/°C times ± 40 °C or ± 2 ppm/°C. Therefore, a Z which is characterized by a base TC limit of ± 5 ppm/°C over the temperature
range of -20 °C to +85 °C will exhibit a maximum temperature coefficient of ± 7 ppm/°C over the expanded portion of the temperature range
of -55 °C to +125 °C.
AMBIENT TEMPERATURE IN °C
DERATING
RATED POWER IN %
0
20
40
60
80
100
120
- 55 - 25 0 25 50 75 100 125 150 175 200
85
0
20
40
60
80
100
120
APPLIED POWER IN W
HEAT RISE (°C ABOVE AMBIENT)
0 0.125 0.25 0.375 0.5 0.625 0.75 0.875 1 1.125
THERMAL RESISTANCE
PTF65
PTF56
PTF51
4
3
2
1
0
- 50 - 40 - 30 - 20 90 100 110 120 130 140 150
EXPANDED
OPERATING RANGE
- 55 °C TO - 20 °C
EXPANDED
OPERATING RANGE
- 85 °C TO + 150 °C
- 20 °C TO + 85 °C
BASE TC LIMIT
X, Y
or Z
ppm/°C
E
HT
NI C
T
E
S
AB O
T
NOIT
I
DDA
EHT
FO NO
I
T
R
OP DED
N
A
PXE
E
G
NAR ERUTA
REPMET
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
RES 100 OHM 1/8W 0.1% AXIAL
RES 10K OHM 1/8W 0.1% AXIAL
RES 2K OHM 1/8W 0.1% AXIAL
RES 1K OHM 1/8W 1% AXIAL
RES 5.76K OHM 1/8W 0.05% AXIAL
RES 10K OHM 1/8W 0.05% AXIAL
RES 10K OHM 1/8W 0.01% AXIAL
RES 11K OHM 1/8W 0.1% AXIAL
RES 20K OHM 1/8W 0.1% AXIAL
RES 20K OHM 1/8W 0.1% AXIAL
RES 24.9K OHM 1/8W 1% AXIAL
RES 80.6K OHM 1/8W 1% AXIAL
RES 100K OHM 1/8W 0.1% AXIAL
RES 100K OHM 1/4W 0.1% AXIAL
RES 1.5K OHM 1/8W 0.02% AXIAL
RES 6.81K OHM 1/8W 1% AXIAL
RES 312K OHM 1/8W 1% AXIAL
RES 200K OHM 1/8W 1% AXIAL
RES 120 OHM 1/8W 0.1% AXIAL
RES 51.1K OHM 1/8W 0.1% AXIAL
RES 5.23K OHM 1/8W 0.02% AXIAL
RES 10.5K OHM 1/8W 0.1% AXIAL
RES 100 OHM 1/8W 0.1% AXIAL
RES 10K OHM 1/8W 1% AXIAL
RES 11K OHM 1/8W 0.1% AXIAL
RES 20K OHM 1/8W 0.1% AXIAL
RES 25.2K OHM 1/8W 0.1% AXIAL
RES 15.4K OHM 1/8W 0.1% AXIAL
RES 20K OHM 1/8W 0.1% AXIAL
RES 10K OHM 1/8W 0.01% AXIAL