Fiber Optic Catalog Datasheet by Assmann WSW Components
View All Related Products | Download PDF DatasheetFiber-Optic Network Components
Construction of a glass fiber cable
A glass fiber cable consists mainly of three parts: The glass fiber
core, carrying the light signal, the glass jacket which reflects the
light and a plastic cladding which protects the glass fiber cable from
external influences and makes it flexible. .
The glass fiber core
There are various thicknesses of the glass fiber core which are
described with their cross section: The single mode fiber cable with
a cross section of 9µm and multi-mode fiber cables with cross sec-
tions of 50 µm and 62.5 µm.
Single mode fiber cables are more costly than multi-mode fiber
cables because of difficulties in the manufacture of an extremely
thin cable with a cross section of 9µm, but they have a greater
range.
Additional designations are used to describe them in terms of their
quality: OS1 and OS2 for single mode fiber cables, where OS2 is
the best quality and OM1, OM2 and OM3 for multi-mode cables
where OM3 is the best quality.
Fiber-Optic Patch Cables ................................................................. 75
Fiber-Optic Installation cable ........................................................... 79
Fiber-Optic Pigtails ........................................................................... 80
Fiber-Optic Couplers and Connectors ............................................. 81
Fiber-Optic Spliceboxes.................................................................... 82
Fiber-Optic Accessories .................................................................... 86
DIGITUS® Optical fiber cable
Multimode S eeeeeee
The difference between single mode and multi mode
The light is reflected in a zigzag pattern in the core of thicker multi-
mode fiber cables. This results in higher attenuation, the range of
the signal reduces, in other words. The light does not refract so
frequently in single mode fiber cables and guarantees an enor-
mous range.
Cladding
There are several forms of cladding for glass fiber cables.
The solid strand type surrounds the fiber directly. This has a disad-
vantageous effect when there is high strain and with temperature
differences.
Unlike the solid strand type, the hollow strand type does not
surround the fiber directly. There is a hollow space between the
cladding and the fiber which reduces the disadvantageous effects
of strain load and temperature differences.
The combined strand type represents an intermediate form of the
solid core type and the hollow core type. The hollow space of the
cladding is filled here with a gel or similar.
Use of the individual glass fiber cables
Multi fire cables are usually found in cabling in buildings and in
short and medium distance runs. OM2 fiber cables are used the
most. OM3 fibers of better quality are used more and more fre-
quently and replace OM2 fiber cables over the long run.
Single mode fiber cables are used because of their good signal
properties in long distance cabling.
LWL plugs
The widest distributed LWL plugs are ST-, SC- and LC plugs. The LC
plugs gains an ever increasing share of the market for glass fiber
plugs because of the compact size and their use with mini GBIC
modules in switches or media converters.
Pigtails
Pigtails are cables equipped with an LWL plug on one side and a
plain glass fiber cable on the other side. They are used at the end
points of laid cables and are spliced with each other.
Splicing
Splicing is understood to be the connection of two glass fiber
cables. These are adjusted at their end points and permanently
fused together.
1 2 3 4 5 6 7 8 9 10 11 12 13 14
Kabeltyp
A Outside cable
I/J Inside cable
U optoversal® cable (not VDE)
Ader
V Solid strand
D Bundled strand
W Hollow strand, filled
H Hollow strand, unfilled
M Mini bundle (not VDE)
S Metallic distribution element
F Filling compound for filling the cord cavities in the cable core
Q Source element (not VDE)
1. Outside cladding
H LSOH cladding
Y PVC cladding
2Y PE cladding
(ZN)2Y PE cladding with non-metallic strain relief elements
(ZN)(L)2Y PE laminated cladding with non-metallic strain relief elements
(ZN)(SR)2Y Steel spiral laminated cladding with non-metallic strain relief elements
2. Outside cladding
B Reinforcement
BY Reinforcement with PVC protective cover
B2Y Reinforcement with PE protective cover
Number of fibers
Number of bundled fibers x number of fibers per fiber bundle
Construction type
E Single mode fiber
G Multimode fiber
Construction
LG stranding in layers
Bandwidth in MHz for 1 km
(Multimode fibers)
Dispersion in ps/nm x km
(Single mode fibers)
Wavelengths
B 850nm (multimode fibers)
F 1300nm (multimode fibers)
F 1310nm (single mode fibers)
H 1550nm (single mode fibers)
Attenuation coefficient in dB/km
Cladding diameter in μm (125µm)
Field diameter in μm for single mode fibers (9µm)
Core diameter in μm for multi mode fibers
(50µm or 62.5µm)
Subject to alterations.
Uniform, abbreviated descriptions exist for LWL
cables in accordance with DIN-VDE Norm 0888
which consist of a series of number, as can be
seen in the table.
Hollow strand type
Solid strand type Combined strand type
74
e Op (Pat Cables
51' / ST
Fiber-optic puich cable, duplex
- 57/51 [nnnmurs
- 111.122.111.1122111111 25.111111 (11111111111221),
1.1112211111151112101122.)
- 21131.11211021111111111011112 2 101111 [111211121
Mul1imadu
- («1111121111111 1211111111 11111111
- Two 19121 2991 (11111111192111.1111)
- 51121122112211111511111211
Plum 11m ynur 112mm pmduclby 11.121111112121112 «.1111. 11111112111. EA" 192..
Xmglamndu
Mummodo 0M2 - 501125 1| Mulumnd- 0M1 - 52,5I125 11 Mulumndo 0M3 - 511I125 1| slnglamoda - 9I125 11
1,0 m 247229!DK-2511-01 1,0 111 243124! 1311-2511411 1,0 m 242272!1311-2511-01!3 1,0 711 242330 I 1111-2911411
2,0 111 242033! DK—2511-02 2,0 111 243217 ! 1311-2511412 2,0 171 242226! 1311-2511-02I3 2,0 711 242347 I 1111-2911412
3,0 111 242064! DK—2511-03 3,0 111 243224! 1311-2511413 3,0 171 242223 ! 1311-2511023 3,0 711 242354 I 1111-2911413
5,0 111 242112 I 1111-2511-25 5,0 111 243231 I 1311-2511415 5,0 171 2423172 I 1311-2511-0513 5,0 711 242321 IDK-2911-a5
7,0 111 242121 I DK—2511-07 7,0 111 243255! 1311-2511417 7,0 171 242316! 1311-2511-07I3 7,0 711 242372 I 1111-2911417
10,0 111 242025IDK-2511-111 10,0 111 143161 I 1311-2511-12 10,0 171 242323 I 1311-2511-1nI3 10,0 711 242325 I DK-2911-1o
SC / SC
Fiber-optic puich cable, duplex
. 5; [SC (mm, - («11111112114111«12111111111110
- 11212111111111.0011" 25.111111 (11111111111221), ' Two Mar Bum [Mulnmadamhhl
I-v11 222x101 (511111311102) - 511120 221122, 1111 m1 12pm
- 0M 11p 12 1060!! 911211121, 0M] 3. 1 10hi1 [111211121
Mul1imadu
Plum 11m ynur 112mm pmduclby 11.121111112121112 «.1111. 11111112111. EA" 192..
Xmglamndu
Mulflmoda 0M2 - 501115 u Mulllmodl 00M - 62,5"25 u Mulllmolh 0M3 - 5W125 u Slngllmodl - N125 u
1,0 111 143392! DK-2521-01 1,0 111 143460 / DK-1622-01 1,0 m 243533/DK-2522-01f3 1,0 m 143736lDK-2912-01
1,0 111 143403! DK-2521-01 2,0 111 143477 / DK-1622-02 2,0 171 243545 lDK—2522-flZI‘3 2,0 111 143743 I DK-2912-02
3,0 111 143415/ DK—2521-03 3,0 111 143431 / DK-1622-03 3,0 m 243551/DK—2522-03I3 3,0 111 143750 I DK-2912-03
5,0 111 143412/ DK-2521-05 5,0 111 1435177 / DK-1622-05 5,0 171 243563 lDK—2522-fl5f3 5,0 111 143757 I DK-2912-05
7,0 111 143445! DK-2521-07 7,0 111 143514/ DK-1622-07 7,0 171 243576 lDK—2522-fl7f3 7,0 111 143774 I DK-2912-fl7
10,0 111 143453! DK-2521-Ifl 10,0 111 143511 / DK-1622-10 10,0 171 243723 lDK—2522-10I3 10,0 111 143731 [BK-291240
75
75
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
Multimode OM2 - 50/125 µ
247999 / DK-2511-01
248033 / DK-2511-02
248064 / DK-2511-03
248118 / DK-2511-05
248101 / DK-2511-07
248095 / DK-2511-10
Multimode OM1 - 62,5/125 µ
248194 / DK-2611-01
248217 / DK-2611-02
248224 / DK-2611-03
248231 / DK-2611-05
248255 / DK-2611-07
248262 / DK-2611-10
Multimode OM3 - 50/125 µ
248279 / DK-2511-01/3
248286 / DK-2511-02/3
248293 / DK-2511-03/3
248309 / DK-2511-05/3
248316 / DK-2511-07/3
248323 / DK-2511-10/3
Singlemode - 9/125 µ
248330 / DK-2911-01
248347 / DK-2911-02
248354 / DK-2911-03
248361 / DK-2911-05
248378 / DK-2911-07
248385 / DK-2911-10
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
Multimode Singlemode
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
Multimode OM2 - 50/125 µ
248392 / DK-2522-01
248408 / DK-2522-02
248415 / DK-2522-03
248422 / DK-2522-05
248446 / DK-2522-07
248453 / DK-2522-10
Multimode OM1 - 62,5/125 µ
248460 / DK-2622-01
248477 / DK-2622-02
248491 / DK-2622-03
248507 / DK-2622-05
248514 / DK-2622-07
248521 / DK-2622-10
Multimode OM3 - 50/125 µ
248538 / DK-2522-01/3
248545 / DK-2522-02/3
248552 / DK-2522-03/3
248569 / DK-2522-05/3
248576 / DK-2522-07/3
248729 / DK-2522-10/3
Singlemode - 9/125 µ
248736 / DK-2922-01
248743 / DK-2922-02
248750 / DK-2922-03
248767 / DK-2922-05
248774 / DK-2922-07
248781 / DK-2922-10
Multimode Singlemode
SC / SC
Fiber-optic patch cable, duplex
• SC / SC Connector
• Halogen free cable I-VH 2G-XXX (Multimode),
I-VH 2E-XXX (Singlemode)
• OM3 up to 10Gbit Ethernet, OM1 & 2 1Gbit Ethernet
• Connector with ceramic ferrule
• Two color Boot (Multimode cable)
• Single packed, with test report
ST / ST
Fiber-optic patch cable, duplex
• ST / ST Connectors
• Halogen free cable I-VH 2G-XXX (Multimode),
I-VH 2E-XXX (Singlemode)
• OM3 up to 10Gbit Ethernet, OM1 & 2 1Gbit Ethernet
• Connector with ceramic ferrule
• Two color Boot (Multimode cable)
• Single packed, with test report
Fiber-Optic Patch Cables
Please choose your requested product by the corresponding article number or the EAN code.
Please choose your requested product by the corresponding article number or the EAN code.
Fiber-Optic Patch Cables
LC / LC
Fiber-optic puich cable, duplex
- [CI LC Cannannl - Cannannlwwh warm: 15mm
- Nalngan 1m mm. mu zs-xxx [Muhimuda], - Singh pmksd, mm my mum
l-VN zLxxx (mums)
- 0M3 up la 10be! Ethamm, 0M] 3. 210bi1£lhamm
'l/
V x
, V
00mm Singhmuda
Plum mm ynur mum pmdutlby mmmpunding anilla numhav unha EAN m,
Mulllmod- 0M2 - W125 ll Mulllmmh 0M1 - 32,5!125 u Mulflmoda 0M3 - 501125 u Slngllmodl - 91125 ll
10 m 249030 !DK—253&01 1.0 m 243793/DK-233501 1,0 m 243359! DK-2533-01!3 1‘0 '0 243910 !DK—293&01
20 m 249054 !DK—253}02 2.0 m 243304 I DK-ZEJCLflZ 2,0 m 243365! DK-2533-02!3 20 m 243927 !DK—293}02
3‘0 7“ 249047 !DK—253}03 3.0 m 243311 ! DK—2633-03 3,0 m 243373! DK-2533-03!3 3‘0 '0 243934 !DK—293}03
5‘0 7“ 249051 !DK—253}05 5.0 m 243323 I DK-233505 5,0 m 243330! DK-2533-05!3 5‘0 '0 243941 !DK—293}05
7‘0 7“ 249073 !DK—253}07 7.0 m 243335/DK-233501 7,0 m 243397! DK-2533-07!3 7‘0 '0 243953 !DK—293}07
100 m 249035 mK-zmm 100 m 243342 I DK-ZEJCHO 100 m 243903! DK-2533-Ifl!3 1070 m 243955 !DK—2933vlo
S'I' / SC
Fiber-optic puich cable, duplex
- STISC (nnnmur - (unusual with mamulumla
- Malayan l!!! mbh l-Vll 25-XXX[Mu!1imuda), - Twn m!m 3am [Muhwmuda (ahla)
l-VN zLxxx (mums) - Smgh pmkad, wilh ml rapnn
- 0M3 up la 10be! Ethamm, 0M] 3. 210bi1£lhamm
Singlamada
Plum mm ynur mum pmduclby lhatnmxpunding «mm. numhav unha EAN m.
Mulllmndl 0M2 - “"25 u Mulllmmh 0M1 - 32,5!125 u Mulflmoda 0M3 - 501125 u Slngllmodl - 91125 n
1‘0 m 243506 !DK—2512—01 1‘0 m 243653 I DK-2312-01 1,0 m 243972! DK-2512-01!3 1,0 I“ 249092 !DK—2912—01
20 m 243513 !DK—2512-02 2‘0 m 243675 I DK-2312-02 2,0 m 243939! DK-2512-02!3 2,0 I“ 249103 !DK—2912-02
30 m 243520 !DK—2512-03 30 m 243632 I DK-2312-03 3,0 m 243995! DK-2512-03!3 3,0 I“ 249115! DK—2912-03
50 m 243537 !DK—2512-05 50 m 243699 I DK-2312-05 5,0 m 249009! DK-2512-05!3 5,0 I“ 249122 !DK—2912-05
70 m 243544 !DK—2512-07 70 m 243705 I DK-2312-01 7,0 m 249015! DK-2512-07!3 7,0 I“ 249139 !DK—2912-07
10‘!) m 243551 !DK—2512—10 10‘!) m 243712 I DK-2312-10 100 m 249023! DK-2512-Ifl!3 100 I“ 249146 !DK—2912—10
7b
76
Multimode OM2 - 50/125 µ
249030 / DK-2533-01
249054 / DK-2533-02
249047 / DK-2533-03
249061 / DK-2533-05
249078 / DK-2533-07
249085 / DK-2533-10
Multimode OM1 - 62,5/125 µ
248798 / DK-2633-01
248804 / DK-2633-02
248811 / DK-2633-03
248828 / DK-2633-05
248835 / DK-2633-07
248842 / DK-2633-10
Multimode OM3 - 50/125 µ
248859 / DK-2533-01/3
248866 / DK-2533-02/3
248873 / DK-2533-03/3
248880 / DK-2533-05/3
248897 / DK-2533-07/3
248903 / DK-2533-10/3
Singlemode - 9/125 µ
248910 / DK-2933-01
248927 / DK-2933-02
248934 / DK-2933-03
248941 / DK-2933-05
248958 / DK-2933-07
248965 / DK-2933-10
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
Multimode Singlemode
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
Multimode OM2 - 50/125 µ
248606 / DK-2512-01
248613 / DK-2512-02
248620 / DK-2512-03
248637 / DK-2512-05
248644 / DK-2512-07
248651 / DK-2512-10
Multimode OM1 - 62,5/125 µ
248668 / DK-2612-01
248675 / DK-2612-02
248682 / DK-2612-03
248699 / DK-2612-05
248705 / DK-2612-07
248712 / DK-2612-10
Multimode OM3 - 50/125 µ
248972 / DK-2512-01/3
248989 / DK-2512-02/3
248996 / DK-2512-03/3
249009 / DK-2512-05/3
249016 / DK-2512-07/3
249023 / DK-2512-10/3
Singlemode - 9/125 µ
249092 / DK-2912-01
249108 / DK-2912-02
249115 / DK-2912-03
249122 / DK-2912-05
249139 / DK-2912-07
249146 / DK-2912-10
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
Multimode Singlemode
LC / LC
Fiber-optic patch cable, duplex
• LC / LC Connector
• Halogen free cable I-VH 2G-XXX (Multimode),
I-VH 2E-XXX (Singlemode)
• OM3 up to 10Gbit Ethernet, OM1 & 2 1Gbit Ethernet
• Connector with ceramic ferrule
• Single packed, with test report
ST / SC
Fiber-optic patch cable, duplex
• ST / SC Connector
• Halogen free cable I-VH 2G-XXX (Multimode),
I-VH 2E-XXX (Singlemode)
• OM3 up to 10Gbit Ethernet, OM1 & 2 1Gbit Ethernet
• Connector with ceramic ferrule
• Two color Boot (Multimode Cable)
• Single packed, with test report
Fiber-Optic Patch Cables
Please choose your requested product by the corresponding article number or the EAN code.
Please choose your requested product by the corresponding article number or the EAN code.
Cables
LC / S'I'
Fiber-optic puich cable, duplex
- LCIST (0111102101
- 0000.1 0.0 0:01. 190 20.111011001111100),
1911 20111111510010.1010
- 003 11010 10001101101111001 0 21011101000
Muhmmda
- [0011001111 (01011111 01110
- Two 5100001 (11011100015000)
- 50.01. 10120, 0111 1031 0.101
Plum mm 1001 mum 010011:le 11.101113110101011 «.101. 100.101 011. 5411 00..
51.00100.
Mummoda 0M2 - 501125 11 Mulllmodl 01111 - 0251125 11 Mulllmmh 0M3 - 5111125 11 Singlamoda - 91125 1-
1,0 m 2491531 DK-2531-01 1,0 10 2492141 1311-2031-01 1,0 m 24927510K-2531-0113 1,0 10 249337 I 0K-2931-01
2,0 m 2491601 DK-2531-02 2,0 10 249221 1011-2113102 2,0 m 24920310K-2531-0213 2,0 10 249344 I 0K-2931-02
3,0 m 2491771 DK-2531-03 3,0 m 2492351011-2031-03 3,0 171 249290 1011-2531-0313 3,0 10 249351 1011-29310:
5,0 m 24915410K-2531-05 5,0 10 2492451 1311-2031-05 5,0 m 24930510K-2531-0513 5,0 10 249300 I 0K-2931-05
7,0 m 249191 I DK-2531-07 7,0 10 249252 I 1311-2031-07 7,0 m 24931310K-2531-0113 7,0 10 249375 I 0K-2931-01
100 m 2492071 DK-2531-10 10.0 m 2492591011-2031-10 10,0 171 24932010K-2531-1013 10,0 10 24930210K-2931-10
LC / SC
Fiber-optic puich cable, duplex
. LC [SC mm,” - (01.050011111101001:15mm
- 00100011011001.1911 20.111111100101100), ' Two 101010001 (11011100015000)
1.10 201001 (5109010909) - 511.011 0011100, 0111 10:1 100m
- 003 11010 10001151001011001 0 2 10101 [11101001
y. ‘1,
'-
Muhimndu 3111010111000
Plum (110m101111000031000100111101lhammxpundinganilla 11010001 01 110 £411 5000,
10011101014- 0M1 501125 11 Mulllmod- 0M1 - 5251125 11 Mulllmmh 0M3 - 5111125 11 slnglarmd. - 91125 11
1.0 10 249399 1 0K-2532-o1 1.0 10 249407 1DK-2532-01 1.0 01 249505 1DK-253z-0113 1.0 10 249034 1DK-293z-01
2.0 10 2494051 0K-2532-02 2.0 10 249474 1DK-2532-112 2,0 171 249500 1DK-253z-0213 2,0 10 249041 1DK-293z-1'12
3.0 10 249412 1 0K-2532-oa 3.0 10 249401 1DK-2532-03 3.0 01 249597 1DK-253z-0313 3.0 10 249050 1DK-293z-03
5.0 10 2494361 0K-2532-05 5.0 10 249490 1DK-2532-05 5.0 01 249003 1DK-253z-0513 5.0 10 249005 1DK-293z-05
7.0 10 249443 1 0K-2532-o1 7.0 10 249511 1 1311-2032-07 7,0 01 249010 10K-253z-0113 7,0 10 249072 10K-293z-0'I
10.0 m 24945010K-2532-10 10.0 m 2495201DK-2532-10 10.0 m 2490271DK-253z-1013 10.0 m 2490091DK-293z-10
77
77
Fiber-Optic Patch Cables
Multimode Singlemode
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
Multimode OM2 - 50/125 µ
249153 / DK-2531-01
249160 / DK-2531-02
249177 / DK-2531-03
249184 / DK-2531-05
249191 / DK-2531-07
249207 / DK-2531-10
Multimode OM1 - 62,5/125 µ
249214 / DK-2631-01
249221 / DK-2631-02
249238 / DK-2631-03
249245 / DK-2631-05
249252 / DK-2631-07
249269 / DK-2631-10
Multimode OM3 - 50/125 µ
249276 / DK-2531-01/3
249283 / DK-2531-02/3
249290 / DK-2531-03/3
249306 / DK-2531-05/3
249313 / DK-2531-07/3
249320 / DK-2531-10/3
Singlemode - 9/125 µ
249337 / DK-2931-01
249344 / DK-2931-02
249351 / DK-2931-03
249368 / DK-2931-05
249375 / DK-2931-07
249382 / DK-2931-10
Multimode Singlemode
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
1,0 m
2,0 m
3,0 m
5,0 m
7,0 m
10,0 m
Multimode OM2 50/125 µ
249399 / DK-2532-01
249405 / DK-2532-02
249412 / DK-2532-03
249436 / DK-2532-05
249443 / DK-2532-07
249450 / DK-2532-10
Multimode OM1 - 62,5/125 µ
249467 / DK-2632-01
249474 / DK-2632-02
249481 / DK-2632-03
249498 / DK-2632-05
249511 / DK-2632-07
249528 / DK-2632-10
Multimode OM3 - 50/125 µ
249566 / DK-2532-01/3
249580 / DK-2532-02/3
249597 / DK-2532-03/3
249603 / DK-2532-05/3
249610 / DK-2532-07/3
249627 / DK-2532-10/3
Singlemode - 9/125 µ
249634 / DK-2932-01
249641 / DK-2932-02
249658 / DK-2932-03
249665 / DK-2932-05
249672 / DK-2932-07
249689 / DK-2932-10
LC / ST
Fiber-optic patch cable, duplex
• LC / ST connector
• Halogen free cable I-VH 2G-XXX (Multimode),
I-VH 2E-XXX (Singlemode)
• OM3 up to 10Gbit Ethernet, OM1 & 2 1Gbit Ethernet
LC / SC
Fiber-optic patch cable, duplex
• LC / SC Connector
• Halogen free cable I-VH 2G-XXX (Multimode),
I-VH 2E-XXX (Singlemode)
• OM3 up to 10Gbit Ethernet, OM1 & 2 1Gbit Ethernet
• Connector with ceramic ferrule
• Two color Boot (Multimode Cable)
• Single packed, with test report
• Connector with ceramic ferrule
• Two color Boot (Multimode Cable)
• Single packed, with test report
Please choose your requested product by the corresponding article number or the EAN code.
Please choose your requested product by the corresponding article number or the EAN code.
Fiber-Optic Patch Cables
E2000 / E2000, Fiberop'i: patch cable, duplex
- Singlamuda mum Willi r m
- («his l-VH 25m, hulganlma
- {annanurwllh mm mm
- Singla palksd will] my mum
//,«%//
Plum mm ynur mum pmduclby lilamlraxpunding «mm. numhav ml. EAll (ads,
E 2000 Duphx 8’ APC E 20001LC 0° APO E 2000 I SC 3° AFC
W in 204725 I AL-SEIMo-MI 10 m 204763/AL-9E2000L001I 1‘0 in 204800 I AL-SEMODSC-MI
20 in 204732 IAL-SEIMo-MI 20 m 204770 lAL-SEZDDflLGMI 20 in 204817 I AL-SEMODSC-MI
30 in 204749 IAL-SEIMo-OJI 30 m 204737 lAL-SEZDDflLGMI 30 in 204824 I AL-SEMODSC-DJI
50 in 204756 IAL-SEIMo-OSI 50 m 204794 lAL-SEZDDflLGOSI 50 in 204831 lAL-SEMODSC-flfl
E 2000 Pigtail, 8" APC, simplex E2000 Coupler, simplex
\
- Singlamuda will so an - Singlamada wllh a“ m
- Singla palksd will] my mum - Zirmnin slums
7B
78
Fiber-Optic Patch Cables
1,0 m
2,0 m
3,0 m
5,0 m
1,0 m
2,0 m
3,0 m
5,0 m
1,0 m
2,0 m
3,0 m
5,0 m
E2000 / E2000, Fiberoptic patch cable, duplex
• Singlemode 09/125 µ with 8° APC
• Cable I-VH 2E-XXX, holgenfree
• Connector with ceramic ferrule
• Single packed with test report
E2000 Coupler, simplex
E 2000 Duplex 8° APC
204725 / AL-9E2000-01I
204732 / AL-9E2000-02I
204749 / AL-9E2000-03I
204756 / AL-9E2000-05I
E 2000 / LC 8° APC
204763 / AL-9E2000LC-01I
204770 / AL-9E2000LC-02I
204787 / AL-9E2000LC-03I
204794 / AL-9E2000LC-05I
E 2000 / SC 8° APC
204800 / AL-9E2000SC-01I
204817 / AL-9E2000SC-02I
204824 / AL-9E2000SC-03I
204831 / AL-9E2000SC-05I
E 2000 Pigtail, 8° APC, simplex
204855 / ALWL-E2000
Coupler
204848 / AL-9FPE2000-02I
2m
• Singlemode with 8° APC
• Single packed with test report
• Singlemode with 8° APC
• Zirconia sleeve
Please choose your requested product by the corresponding article number or the EAN code.
p clnslalla 0 cable
Fiber-split universal indaor, ouIdoar cable
U-DQ(ZN)BH 50/125 um, OM 3, mummade
- Unwusuuy usenh‘e, la: mdam ml madam um
- Malayan-lien,HumblesislnnluswIEC331-3E,longitudinallyandluiemHywuieHemlnm
- m mhle um he delweved in nddwiannl laughs and m lnhnmled lmm
- Tmuivelnmzdflflfl" ./
- Singleprexsmeslnhihlypevmnnem mum /
- Rndempmeman
- Dryimevsiires
- Nunmelnllil
mm [Alum-INN
unxmmmmmmmmmun 50/125 mm, mm
“1‘57 / mum-1W3
unxmmmmmmmmmn 50/125 mm, mm
1i1715/AL5AIIII-IW/3
Amman Inummmm {all} mic/125 m Iflflm
“177!) [ADMIN-"W,
Amman Inummmm {all} 21:. Sn/ns um, um
Fiber-split universal indaor, ouIdoar cable
U-DQ(ZN) BH 50/125 pm, OM 2, mullimode
- Unwusuuy usenh‘e, la: mdam ml madam um
- Malayan-lien,HumblesislnnluswIEC331-3E,longitudinallyandluiemHywuieHemlnm
- m mhle um he delweved in nddwiannl laughs and m lnhnmled lmm
- Tmuivelnmzdflflfl"
- Singlepmsme slnhihly pevmnnem mum
- Rndempmeman
- Dryimevsiires
- Nunmelnllil
nnsnn IALSAlu-loo
Amman Inummmm {all} 1550/12; M Iflflm
nnsm / mum—loo
Mn‘mflmdwmuriwmhkED50/115umJDOm
nnsm [ALSAIIII-loo
Amman mam-"mm Iznsn/ns um um
1mnn/AL.5mu.Ioo
Amman Inummmm {all} Mr. mm um um
Fiber-split universal indaor, ouIdoar cable
U-DQ(ZN)BH 09/125 Mm, 051, singlemode
Unwmuy usenh‘e, la! mdam uml madam um
Malayan-lien, “mm“... as w IEC 332.3 c, Iangimumuuy m luiemHy wuiewesislnm
The table um he delwmrl in nddwiannl mm; and m lnhnmled lmm ,
Tmnive lama: mnnn /
Singlepmxsme slnhihly pevmnnem man/m /
Rndem pmeman »
Dry mievsiires
Nun melnllil
mun [ALVIN-loll
unxmmmmmmmmmun nv/vzs mm, mom
“I!” [ALVIN-loll
unxmmmmmmmmmn nv/vzs mm, mm
Ilmfl/ “Milli-loo
unxmmmmmmmm vznnv/ns um, mm
mm / minim—loo
Amman Inummmm {all} Mr. Wm um um
79
79
Fiber-Optic Installation cable
Fiber-optic universal indoor, outdoor cable
U-DQ(ZN)BH 50/125 µm, OM 3, multimode
• Universally useable, for indoor and outdoor use
•Halogen-free, flame-resistant as per IEC 332-3 C, longitudinally and laterally water-resistant
• The cable can be delivered in additional lengths and in fabricated form
•Tractive force: 1000N
•Singlepressure stability permanent: 200N/cm
• Rodent protection
• Dry interstices
• Non metallic
262626 / AL-5AN4-100/3
Universal Indoor-Outdoor Cable 4G 50/125 µm, 100m
262657 / AL-5AN8-100/3
Universal Indoor-Outdoor Cable 8G 50/125 µm, 100m
262725 / AL-5AN12-100/3
Universal Indoor-Outdoor Cable 12G50/125 µm, 100m
262770 / AL-5AN24-100/3
Universal Indoor-Outdoor Cable 24G 50/125 µm, 100m
Fiber-optic universal indoor, outdoor cable
U-DQ(ZN) BH 50/125 µm, OM 2, multimode
• Universally useable, for indoor and outdoor use
•Halogen-free, flame-resistant as per IEC 332-3 C, longitudinally and laterally water-resistant
• The cable can be delivered in additional lengths and in fabricated form
•Tractive force: 1000N
•Singlepressure stability permanent: 200N/cm
• Rodent protection
• Dry interstices
• Non metallic
005070 / AL-5AN4-100
Universal Indoor-Outdoor Cable 4G50/125 µm, 100m
005087 / AL-5AN8-100
Universal indoor-outdoor cable 8G50/125 µm, 100m
005063 / AL-5AN12-100
Universal indoor-outdoor cable 12G50/125 µm, 100m
262800 / AL-5AN24-100
Universal Indoor-Outdoor Cable 2x12G 50/125 µm, 100m
Fiber-optic universal indoor, outdoor cable
U-DQ(ZN)BH 09/125 µm, OS1, singlemode
• Universally useable, for indoor and outdoor use
•Halogen-free, flame-resistant as per IEC 332-3 C, longitudinally and laterally water-resistant
• The cable can be delivered in additional lengths and in fabricated form
•Tractive force: 1000N
•Singlepressure stability permanent: 200N/cm
• Rodent protection
• Dry interstices
• Non metallic
262640 / AL-9AN4-100
Universal Indoor-Outdoor Cable 4G 09/125 µm, 100m
262695 / AL-9AN8-100
Universal Indoor-Outdoor Cable 8G 09/125 µm, 100m
2163466 / AL-9AN12-100
Universal Indoor-Outdoor Cable 12G 09/125 µm, 100m
262817 / AL-9AN24-100
Universal Indoor-Outdoor Cable 2x12G 09/125 µm, 100m
Fiber-Optic Pigtails
DIGITUS® colared pigtails, SC 0M2
50/125 M
- simpiixumsn/muzm
- Samilighihullur
- (aim Mai, winding up mm in. mm, min, Iurqlmisu,
hipik, mi, pink, nmnga, um, um", yullaw, hmvm, blue
- SalallZpu
- lnllJlilllpnn
DIGITUS® colared pigtails, ST 0M2
50/125 ,1
- Simplu omen/125 pi 2p.
- Sami IigMbuflu
- [nlmd him”, piipmipp In in am in: whim, Viuiui, lumunim,
hipik, md, pink, nmnga, gm, pm, yaliaw, hmwn, hlua
- su pi i2 p6
- Ind, rm mpnn
ST liber pigluil
v/
- simpiimp.
- Tighlhullal
- sippi. parked pm ml mp0"
S'I' liber pigluil
- simpiimm.
- npmnuiiii
- mi. ppm m an mpan
:-
9 III
E 2000 liber pigluil
- Xingllmnd! wilh l“ m
- sippi. ppm pm ml upon
lC / lC coupler
80
Fiber-Optic Pigtails
261643 / DK-25221-02
SC pigtail, OM2 50/125 µ 2m
DIGITUS® colored pigtails, ST OM2
50/125 µ
• Simplex OM 2 50/125 µ 2m
• Semi tight buffer
• Colored buffer, according to IEC 302 in: white, violet, turquoise,
black, red, pink, orange, grey, green, yellow, brown, blue
• Set of 12 pcs
• Incl. test report
254225 / DK-25112-02
ST simplex pigtail, OM2 50/125 µ 2m
ST fiber pigtail
• Simplex, 2m
• Tight buffer
• Single packed with test report
133643 / AL-5FPSC-02I
Multimode OM 2, 50/125 µ, 2m
133704 / AL-5FPSC-02/3I
Multimode OM 3, 50 / 125 µ, 2m
148500 / AL-9FPSC-02I
Multimode OS 1, 09/125 µ, 2m
ST fiber pigtail
• Simplex, 2m.
• Tight buffer
• Single packed with test report
133629 / AL-5FPST-02I
Multimode OM 2, 50/125 µ, 2m
133681 / AL-5FPST-02/3I
Multimode OM 3, 50 / 125µ 2 m
148494 / AL-9FPST-02I
Singlemode OS 1, 09/125 µ, 2m
E 2000 fiber pigtail
• Singlemode with 8° APC
• Single packed with test report
204848 / AL-9FPE2000-02I
Singlemode, OS 1 09/125 µ, 2m
DIGITUS® colored pigtails, SC OM2
50/125 µ
•Simplex OM 2 50/125 µ 2m
• Semi tight buffer
•Colored buffer, according to IEC 302 in: white, violet, turquoise,
black, red, pink, orange, grey, green, yellow, brown, blue
• Set of 12 pcs
• Incl. test report
LC / LC coupler
163640 / ALWL-LC1D
phosphor bronze sleeve
186823 / ALWL-LC2D
zirconia sleeve
SC / SC coupler, duplex
er-Opfic Couplers + Connedo
ST / SC coupler, duplex
ST / S'I' coupler, simplex
LC duplex connectar
fl
SC duplex conneclor
ST simplex canneclor
81
Fiber-Optic Couplers + Connectors
SC / SC coupler, duplex
007562 / ALWL-SCK1D
Phosphor bronze sleeve
007586 / ALWL-SCK2D
Zirconia sleeve
ST / SC coupler, duplex
007647 / ALWL-STSC1D
Phosphor bronze sleeve
180012 / ALWL-STSC2D-P
Zirconia sleeve
ST / ST coupler, simplex
007623 / ALWL-STK1
Zirconia sleeve
007630/ ALWL-STK2
Phosphor bronze sleeve
LC duplex connector
133742 / ALWL-LCD
LC connector,Phosphor Bronze sleeve, incl. boot
SC duplex connector
007555 / ALWL-SCD
Phosphor bronze sleeve, two color boots
179030 / ALWL-SCD-9
Zirconia sleeve, blue color boot
ST simplex connector
007616 / ALWL-ST
Phosphor bronze, black boot
178927 / ALWL-ST-9
Zirconia sleeve, yellow boot
Fiber-Optic Spliceboxes
19" Fiber-oplic splicebox, equipped, LC couplers,
0M2 multimode
- templeneLy preinhnmfieti, thev mm; removed and anrled mmhe We Lessenets)
- ceLmedpLgmLIs
- MuLumnde 50/115“ 0M1 iihen
- Lt tauplels wilh phasphnl bmnze sleeve
- Adams]: in pnlymel hausmg
- (unis! hnuxing en 5mm sLeeL shes!
I IU
- 19”
- 180mm depm
- r5 lb mews, We mime + tam, mmp We pmetlmn and table (lips intluded
- greyRALmas
1i17fl/Alul9‘l-MlCD-K
bx Lt mm mm mm.
11l555 [ALIVAZ-I 1103-!
m Lt [1qu tam-ML sums"
11l579/ALI9AZ-14KD-K
2n Lt [1qu tam-ML sums"
1 9' Fiber-oplic splicebox , equipped, LC couplers,
0M 3 mul'imade
- templeneLy preinhntmetl, ”my mum; removed and anled mmhe We Lessenets)
- (anedpLgles
- MuLumnde 50/115“ om iihen
- Lt tauplels wilh phasphnl bmnze sleeve
- Adams]: in pnlymel housmg
- (unis! hnuxing en 5mm sLeeL shes!
I IU
- 19”
- 180mm depm
- r5 lb mews, We tussene + tam, mmp We pememen and table (lips intluded
- BleyRALmSS
1‘1737 / ALIVAZ-MKD-I-S
bx Lt mm mm mm.
1‘1855 [ALIVAZ-I 1103-“
m Lt [1qu tam-ML sums"
1i1lli/ALI9‘Z—14KD-I-3
2n Lt [1qu tam-ML sums"
19" Fiber-oplic splicebox, equipped, LC couplers,
OS‘I Singlemode
- templeneLy preinhntmetl, thev mm; removed and anrled mmhe We Lessenets)
- ceLmedpLgmLIs
- Smglemade nvmsu usu iihen
- Lt tauplels wilh (emmiulem
- Adams]: in pnlymel hausmg
- (unis! hnuxing en 5mm sLeeL shes!
I IU
- 19”
- 180mm depm
- r5 lb mews, We mime + tam, mmp We pmetlmn and table (lips intluded
- BleyRALmSS
1i17fl/Alul9‘l-MlCD-I-9
bx Lt mm SILELMME mm.
mm [ALIVAZ-I 11(D-I-9
m Lt We; gnuLemmL aims“
11IS§JIALI9AL14K|LIJI
2n Lt We; gnuLemmL aims“
31
82
Fiber-Optic Spliceboxes
19" Fiber-optic splicebox, equipped, LC couplers,
OM2 multimode
•Completely prefabricated, fiber pigtails removed and inserted into the splice cassette(s)
• Colored pigtails
•Multimode 50/125µ OM2 fibers
• LC couplers with phosphor bronze sleeve
• Adapters in polymer housing
• Carrier housing of 1.5mm steel sheet
• 1U
• 19"
• 280mm depth
•PG 16 screws, splice cassette + cover, crimp splice protection and cable clips included
• grey RAL 7035
262763 / AL-19AZ-06LCD-K
6x LC Duplex, Multimode 50/125µ
221555 / AL-19AZ-12LCD-K
12x LC Duplex, Multimode 50/125µ
221579 / AL-19AZ-24LCD-K
24x LC Duplex, Multimode 50/125µ
19" Fiber-optic splicebox , equipped, LC couplers,
OM 3 multimode
•Completely prefabricated, fiber pigtails removed and inserted into the splice cassette(s)
• Colored pigtails
•Multimode 50/125µ OM3 fibers
• LC couplers with phosphor bronze sleeve
• Adapters in polymer housing
• Carrier housing of 1.5mm steel sheet
• 1U
• 19"
• 280mm depth
•PG 16 screws, splice cassette + cover, crimp splice protection and cable clips included
• Grey RAL 7035
262787 / AL-19AZ-06LCD-K-3
6x LC Duplex, Multimode 50/125µ
262855 / AL-19AZ-12LCD-K-3
12x LC Duplex, Multimode 50/125µ
262886 / AL-19AZ-24LCD-K-3
24x LC Duplex, Multimode 50/125µ
19" Fiber-optic splicebox, equipped, LC couplers,
OS1 Singlemode
•Completely prefabricated, fiber pigtails removed and inserted into the splice cassette(s)
• Colored pigtails
•Singlemode 09/125µ OS1 fibers
• LC couplers with ceramic sleeve
• Adapters in polymer housing
• Carrier housing of 1.5mm steel sheet
• 1U
• 19"
• 280mm depth
•PG 16 screws, splice cassette + cover, crimp splice protection and cable clips included
• Grey RAL 7035
262794 / AL-19AZ-06LCD-K-9
6x LC Duplex, Singlemode 09/125µ
221586 / AL-19AZ-12LCD-K-9
12x LC Duplex, Singlemode 09/125µ
221593 / AL-19AZ-24LCD-K-9
24x LC Duplex, Singlemode 09/125µ
F be Op c Spl ceboxes
19" Fiber-opiic splicehox, equipped, SC couplers,
0M2, multimade
- (umplelery preiehrrmrad, lrhar prgmrls rammed and mxerled mmhe splree amends) ’ ,
- (meradprgmls
- Muhimnde 50/115}; 0M1 iihen
- summers mm pmspmrbmma sleeve
- Addplers in pnlymal rem;
- (unis! hnuxing nil 5mm siaai shes!
- IU
- W"
- zdommdapm
- PG Id mews, xplrle («mm + mu, mum sphm pmramen and mhla :Iipe imluded
- Grey, EAL 7fl35
mm ”memo-K
by SCBW‘H, Mm: SO/IZSH.
mm Mum-17504
12x9: [1ka mm sn/mp
Imn / Aunt-14504
21x9: [1ka mm sn/mp
19' Fiber-opiic splicehox, equipped, SC couplers,
0M3, multimade
- (umplelery preiehrrmrad, lrhar prgmrls rammed and mxerled mmhe splree amends)
- (meradprgmls /
- Muhimnde 50/115}; 0M3 iihen
- summers mm pmspmrbmma sleeve
- Addplers in pnlymal rem;
- (unis! hnuxing nil 5mm siaai shes!
- IU
- W"
- zdommdapm
- PG Id mews, xplrle («mm + mu, mum sphm pmramen and mhla :Iipe imluded
- manna;
“1711 IALl‘lll-MSCD-K-l
a, xnmm “mun/125m
mm IALl‘lll-NSGI-K-l
um um Ilium-125MB“
19" Fiber-opiic splicehox, equipped, SC couplers,
OS'I, singlemode
- (umplelery preiehrrmrad, lrhar prgmrls rammed and mxerled mmhe splree amends)
- (meradprgmls
- Smglemade flWlZSu DSI iihen
- summers mm (ammiulama
- Addplers in pnlymal rem;
- (unis! hnuxing nil 5mm siaai shes!
- IU
- W"
- zdommdapm
- PG Id mews, xplrle («mm + mu, mum sphm pmramen and mhla :Iipe imluded
- Grey, EAL 7fl35
“175i IALl‘lll-MSCD-K-l
a, 3mm fimkmmz M/IISp
IIISW [ALIVE-1504b!
szsmmkasrmkmmm/nsm
mm IALl‘lll-NSGI-K-l
ummkasrmkmmm/nsm
83
83
Fiber-Optic Spliceboxes
19" Fiber-optic splicebox, equipped, SC couplers,
OM2, multimode
•Completely prefabricated, fiber pigtails removed and inserted into the splice cassette(s)
• Colored pigtails
•Multimode 50/125µ OM2 fibers
• SC couplers with phosphor bronze sleeve
• Adapters in polymer housing
• Carrier housing of 1.5mm steel sheet
• 1U
• 19"
• 280mm depth
•PG 16 screws, splice cassette + cover, crimp splice protection and cable clips included
• Grey, RAL 7035
262749 / AL-19AZ-06SCD-K
6x SC Duplex, Multimode 50/125µ
163060 / AL-19AZ-12SCD-K
12x SC Duplex, Multimode 50/125µ
163077 / AL-19AZ-24SCD-K
24x SC Duplex, Multimode 50/125µ
19" Fiber-optic splicebox, equipped, SC couplers,
OM3, multimode
•Completely prefabricated, fiber pigtails removed and inserted into the splice cassette(s)
• Colored pigtails
•Multimode 50/125µ OM3 fibers
• SC couplers with phosphor bronze sleeve
• Adapters in polymer housing
• Carrier housing of 1.5mm steel sheet
• 1U
• 19"
• 280mm depth
•PG 16 screws, splice cassette + cover, crimp splice protection and cable clips included
• grey, RAL 7035
262732 / AL-19AZ-06SCD-K-3
6x SC Duplex, Multimode 50/125µ
262824 / AL-19AZ-24SCD-K-3
24x SC Duplex, Multimode 50/125µ
19" Fiber-optic splicebox, equipped, SC couplers,
OS1, singlemode
•Completely prefabricated, fiber pigtails removed and inserted into the splice cassette(s)
• Colored pigtails
•Singlemode 09/125µ OS1 fibers
• SC couplers with ceramic sleeve
• Adapters in polymer housing
• Carrier housing of 1.5mm steel sheet
• 1U
• 19"
• 280mm depth
•PG 16 screws, splice cassette + cover, crimp splice protection and cable clips included
• Grey, RAL 7035
262756 / AL-19AZ-06SCD-K-9
6x SC Duplex, Singlemode 09/125µ
221500 / AL-19AZ-12SCD-K-9
12x SC Duplex, Singlemode 09/125µ
262831 / AL-19AZ-24SCD-K-9
24x SC Duplex, Singlemode 09/125µ
Fiber-Optic Spliceboxes
‘l 9" Fiber-opiic splicebox , equipped, ST cauplers,
0M2, mullimade
- (umplmw prainhmmad, mm mm; rammed and unwind mmha splua («555mm
- (u‘mudpwglmls
- Muhimnda 50/1 25,; 0M1 «hm
- :1 mm wilh phnsphnlhmnza slam
- Aduplm in mural mm
- (nniar hnuxing an 5mm stud may
- IU
- w"
- 180mmdaplh
- n: m mam, xpm (mm + mm, mm mm. mm and mhla mm mlum
- GlayRAUflSS
1i1ifl/Alul9fl-MST-K
bx SlS‘mpky. mm 91/125”
lflflll [MARLIN-K
um 5mm. mm sums”
lflflfl IALl‘iAI-HST-K
21st 5mm. mm sums”
19' Fiber-opiic splicebox, equipped, ST couplers,
0M3, mullimade
- (umplmw prainhmmad, mm mm; rammed and unwind mmha splua («555mm
- (u‘mudpwglmls
- Muhimnda 50/1 25,; am «hm
- :1 mm wilh phnsphnlhmnza slam
- Aduplm in mural mm
- (nniar hnuxing an 5mm stud may
- IU
- w"
- 180mmdaplh
- n: m mam, xpm (mm + mm, mm mm. mm and mhla mm mlum
- mmms
1i1i7l / Abl‘ifl-MST-K—S
bx SlS‘mpky. mm 91/125”
1i1fli/Alul9fl-1m-K—3
um 5mm. mm sums”
1i17fl| IALl‘iAI-HST-K—S
21st 5mm. mm sums”
‘l 9" Fiber-opiic splicebox , equipped, ST cauplers,
OS'I, mullimade
- (umplmw prainhmmad, mm mm; rammed and unwind mmha splua («555mm
- (u‘mudpwglmls
- Muhimndanvmsu as] am
- :1 mm wilh (ummitslum
- Aduplm in mural mm
- (nniar hnuxing an 5mm stud may
- IU
19"
180mmdaplh
n: m mam, xpm (mm + mm, mm mm. mm and mhla mm mlum
mmms
1i1fll/Alul9fl-MST-K-9
bx 31mm Sums. amzsu
11l514/Alul9fl-1m-K-9
um 5mm. smgxm 07fl15||
11l51l / Abl‘ifl-HST-K-‘i
21st 5mm. smgxm 07fl15||
M
84
Fiber-Optic Spliceboxes
19" Fiber-optic splicebox , equipped, ST couplers,
OM2, multimode
•Completely prefabricated, fiber pigtails removed and inserted into the splice cassette(s)
• Colored pigtails
•Multimode 50/125µ OM2 fibers
• ST couplers with phosphor bronze sleeve
• Adapters in metal housing
• Carrier housing of 1.5mm steel sheet
• 1U
• 19"
• 280mm depth
•PG 16 screws, splice cassette + cover, crimp splice protection and cable clips included
• Grey RAL 7035
262664 / AL-19AZ-06ST-K
6x ST Simplex, Multimode 50/125µ
163091 / AL-19AZ-12ST-K
12x ST Simplex, Multimode 50/125µ
163084 / AL-19AZ-24ST-K
24x ST Simplex, Multimode 50/125µ
19" Fiber-optic splicebox, equipped, ST couplers,
OM3, multimode
•Completely prefabricated, fiber pigtails removed and inserted into the splice cassette(s)
• Colored pigtails
•Multimode 50/125µ OM3 fibers
• ST couplers with phosphor bronze sleeve
• Adapters in metal housing
• Carrier housing of 1.5mm steel sheet
• 1U
• 19"
• 280mm depth
•PG 16 screws, splice cassette + cover, crimp splice protection and cable clips included
• Grey, RAL 7035
262671 / AL-19AZ-06ST-K-3
6x ST Simplex, Multimode 50/125µ
262633 / AL-19AZ-12ST-K-3
12x ST Simplex, Multimode 50/125µ
262701 / AL-19AZ-24ST-K-3
24x ST Simplex, Multimode 50/125µ
19" Fiber-optic splicebox , equipped, ST couplers,
OS1, multimode
•Completely prefabricated, fiber pigtails removed and inserted into the splice cassette(s)
• Colored pigtails
•Multimode 09/125µ OS1 fibers
• ST couplers with ceramic sleeve
• Adapters in metal housing
• Carrier housing of 1.5mm steel sheet
• 1U
• 19"
• 280mm depth
•PG 16 screws, splice cassette + cover, crimp splice protection and cable clips included
• Grey, RAL 7035
262688 / AL-19AZ-06ST-K-9
6x ST Simplex, Singlemode 09/125µ
221524 / AL-19AZ-12ST-K-9
12x ST Simplex, Singlemode 09/125µ
221531 / AL-19AZ-24ST-K-9
24x ST Simplex, Singlemode 09/125µ
F be Op c Spl ceboxes
SC Duplex 19" fiber-splicebox, 1U, unequipped,
extractable
ST Simplex l9" fiber-splicebax, 'IU, unequipped,
exlraciulale
- [alrlal llama L5 mm mm ml
- Gray lull ms
- wall 433 mm, dam aso mm,puH-allldamh110mm,:ldlllslllhladuplll
- llallaa laa xplim box
- Pulllhud all! mm In lixplglailx
- 4 rs 9min: and Ztahla unlliax
- re 16mm and maamiaa malanal
(ulnar huusillg 1.5 mm shualslual
Guy m ms
Widlh 433 mm, am am mm, aall-aalaapll 2mm, allaalalla daplh
Naldal lal xplil: hax
Pulllhadalngluulldlnllxplgmllx
l N; mm: and z aaala allllius
PG lbsmwxand mnullllllg mnlalinl
LC Duplex , SC & E 2000 simplex 19" liber-opiic-
splicebox, I U, unequipped, exlruduble
(aniaa hnuxillg l5 mm shm mal
GlayRAUflSS
wmm 433 mm, daplh 350 mm, pallaal daplh zlnaam, ndiumhla duplh
Hnldurlarsplllahux
- ramal uul gmulld la llx piglnlls
- we am; aaa Zmblamrlm
- PG'lfiSmwsnlldmnlllllillgmmarllll
Wullmouniing type liber-opiic splicebox
(ulnar huusillg 1.5 mm shualslual
GmyRAUflZS
Naldal lal xplil: mama
Pulllhadalngluulldlnllxplgmllx
- OM PG alllrlux and z mbla amrius
- PG lbsmwxand mnullllllg mnlalinl
- Latkuhlulmlllduar
85
Fiber-Optic Spliceboxes
SC Duplex 19" fiber-splicebox, 1U, unequipped,
extractable
• Carrier housing 1.5 mm sheet steel
• Grey RAL 7035
• Width 483 mm, depth 350 mm, pull-out depth 210mm, adjustable depth
• Holder for splice box
• Punched out ground to fix pigtails
• 4 PG entries and 2 cable entries
• PG 16 screws and mounting material
137962 / AL-19AZ-12SCD
12 x SC Duplex Splice Box
138662 / AL-19AZ-24SCD
24 x SC Duplex Splice Box
ST Simplex 19" fiber-splicebox, 1U, unequipped,
extractable
• Carrier housing 1.5 mm sheet steel
• Grey RAL 7035
•Width 483 mm, depth 350 mm, pull-out depth 210mm, adjustable depth
• Holder for splice box
• Punched out ground to fix pigtails
• 4 PG entries and 2 cable entries
• PG 16 screws and mounting material
004844 / AL-19AZ-12ST
12 x ST, 19" Splice Box
004868 / AL-19AZ-24ST
24 x ST, 19" Splice Box
LC Duplex , SC & E 2000 simplex 19" fiber-optic-
splicebox, 1U, unequipped, extractable
• Carrier housing 1.5 mm sheet steel
• Grey RAL 7035
•Width 483 mm, depth 350 mm, pull-out depth 210mm, adjustable depth
• Holder for splice box
• Punched out ground to fix pigtails
• 4 PG entries and 2 cable entries
• PG 16 Screws and mounting material
195757 / AL-19AZ-12SC
12 x LC Duplex, SC & E 2000 Simplex
Wallmounting type fiber-optic splicebox
• Carrier housing 1.5 mm sheet steel
• Grey RAL 7035
• Holder for splice cassettes
• Punched out ground to fix pigtails
• One PG entries and 2 cable entries
• PG 16 screws and mounting material
• Lockable front door
260349 / AL-19AZ-W-24ST
24xST simplex
2262619 / AL-19AZ-W-12SCD
12xSC duplex
262602 / AL-19AZ-W-24SC
24xSC simplex, LC / E2000 duplex
Fiber-Optic Accessories
Splice cassette
Cover far splice cassette
Dillelam mbla anlrias nllnw an animal mu mnnamnn.
- mm: Imupm mm mm
- Faulmhla armies
- Twislpmlemnn
- Dimansmns: 155mm... [WXPXNl
Far mm. mm. mm
Splice comb
- |ml.mnnaniunsmw m
- Mensmemanmnmumm
- (nmpsphta
Crimp splice protection
//
mm mm xplim pmlaniun m mm mm
- Menswemann: l,2x3,1x3flmm
M
ST liber blind plate
lo! am used [mm in spin»;
avoid; dim
blaikmlmplasm
mo pm. pm uni!
SC and LC fiber blindplute
lav am used [mm in spin»;
avoids dim
blaikmlmplasm
mo pm. pm uni!
86
Fiber-Optic Accessories
Splice cassette
Different cable entries allow an optimal core connection.
• Suitable for up to 12 fiber cores
• Four cable entries
• Twist protection
•Dimensions: 155x92x8mm (WxPxH)
007326 / AL-SK1
Splice cassette for 12 fi ber cores
Cover for splice cassette
For splice cassette AL-SK1
007371 / AL-SK4
Cover for splice cassette
Splice comb
• Incl. connection screw M3
•Measurements: 40 x 35 x 5mm
• Crimp splice
007340 / AL-SK2
Crimp splice comb for 12 fi ber cores
Crimp splice protection
Sandwich crimp splice protection for fiber core
•Measurements: 1,2 x 3,2 x 30mm
007364 / AL-SK3
Crimp splice protection, 15 pcs per unit
ST fiber blind plate
• for not used ports in splicebox
• avoids dust
• black color plastic
• 100 pcs. per unit
262848 / AL-BP-ST
Fiber blind plate ST
SC and LC fiber blindplate
• for not used ports in splicebox
• avoids dust
• black color plastic
• 100 pcs. per unit
262862 / AL-BP-SCD
Fiber blindplate SC duplex
262879 / AL-BP-LCD
Fiber blindplate LC duplex
Products related to this Datasheet
FIBER OPTIC CBL LC-LC DUPLEX 3M
FIBER OPTIC CBL LC-LC DUPLEX 1M
FIBER OPTIC CBL LC-LC DUPLEX 15M
FIBER OPTIC CBL LC-LC DUPLEX 5M
FIBER OPTIC CBL SC-SC DUPLEX 1M
FIBER OPTIC CBL LC-LC DUPLEX 2M
FIBER OPTIC CBL SC-SC DUPLEX 2M
FIBER OPTIC CBL LC-LC DUPLEX 10M
FIBER OPTIC CBL SC-ST DUPLEX 1M
FIBER OPTIC CBL SC-SC DUPLEX 3M
FIBER OPTIC CBL SC-ST DUPLEX 2M
FIBER OPTIC CBL SC-ST DUPLEX 5M
FIBER OPTIC CBL SC-SC DUPLEX 5M
FIBER OPTIC CBL SC-ST DUPLEX 7M
FIBER OPTIC CBL SC-SC DUPLEX 10M
FIBER OPTIC CBL SC-ST DUPLEX 10M
FIBER OPTIC CBL SC-SC DUPLEX 7M
FIBER OPTIC CBL SC-ST DUPLEX 3M
FIBER OPTIC CBL LC-LC DUPLEX 7M
CABLE FIBER OPTIC 1M
CABLE FIBER OPTIC 1M
CABLE FIBER OPTIC 2M
CABLE FIBER OPTIC 2M
CABLE FIBER OPTIC 3M
CABLE FIBER OPTIC 3M
CABLE FIBER OPTIC 5M
CABLE FIBER OPTIC 5M
CABLE FIBER OPTIC 7M
CABLE FIBER OPTIC 7M
CABLE FIBER OPTIC 10M