Aluminum electrolytic capacitors
Snap-in capacitors
Series/Type: B43504
Date: December 2013
© EPCOS AG 2015. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS' prior express consent is prohibited.
EPCOS AG is a TDK Group Company.
@TDK
Long-life grade capacitors
Applications
Frequency converters
Solar inverters
Uninterruptible power supplies
Professional power supplies
Medical appliances
Telecommunications
Features
High reliability
High CV product, compact
High ripple current capability
Low ESR
Different case sizes available for each capacitance value
Capacitors with all insulation versions pass the needle flame
test according to IEC 60695-11-5 for all flame exposure times
up to 120 s
RoHS-compatible
Construction
Charge/discharge-proof, polar
Aluminum case, fully insulated with PVC
Version with PET insulation available
Version with additional PET insulation cap on terminal side
available for insulating the capacitor from the PCB
Snap-in solder pins to hold component in place on PC-board
Minus pole marking on case surface
Minus pole not insulated from case
Overload protection by safety vent on the base
Terminals
Standard version with 2 terminals,
2 lengths available: 6.3 and 4.5 mm
3 terminals to ensure correct insertion: length 4.5 mm
Snap-in capacitors B43504
Compact 105 °C
Page 2 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
—
CR Va 07
‘xeaxSU3MA'(fi'v
1) Refer to chapter "General technical information, 5 Useful life" on how to interpret useful life.
Specifications and characteristics in brief
Rated voltage VR200 ... 450 V DC
Surge voltage VS1.15 VR(for VR≤250 V DC)
1.10 VR(for VR≥400 V DC)
Rated capacitance CR47 ... 2200 µF
Capacitance tolerance ±20% M
Dissipation factor tan δVR≤400 V DC: tan δ≤0.15
(20 °C, 120 Hz) VR≥420 V DC: tan δ≤0.20
Leakage current Ileak
(5 min, 20 °C)
Self-inductance ESL Approx. 20 nH
Useful life1) Requirements:
105 °C; VR; IAC,R > 3000 h ∆C/C ≤ ±20% of initial value
85 °C; VR; IAC, max > 6500 h tan δ ≤ 2 times initial specified limit
40 °C; VR; 1.9 IAC,R > 200000 h Ileak ≤initial specified limit
Voltage endurance test Post test requirements:
105 °C; VR2000 h ∆C/C ≤ ±10% of initial value
tan δ ≤ 1.3 times initial specified limit
Ileak ≤initial specified limit
Vibration resistance
test
To IEC 60068-2-6, test Fc:
Frequency range 10 Hz ... 55 Hz, displacement amplitude 0.35 mm,
acceleration max. 5 g, duration 3 ×2 h.
Capacitor mounted by its body which is rigidly clamped to the work
surface.
Characteristics at low
temperature Max. impedance ratio VR≤400 V ≥420 V
at 100 Hz Z-25 °C/Z20 °C4 7
Z-40 °C/Z20 °C7 14
IEC climatic category To IEC 60068-1:
VR≤400 V DC: 40/105/56 (40 °C/+105 °C/56 days damp heat test)
VR≥420 V DC: 25/105/56 (25 °C/+105 °C/56 days damp heat test)
The capacitors can be operated in the temperature range of
40 °C to +105 °C but the impedance at 40 °C should be taken
into consideration.
Detail specification
Sectional specification
Similar to CECC 30301-809
IEC 60384-4
B43504
Compact 105 °C
Page 3 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Mmuspa‘mm Mwspmm
m B.“
\ ‘
[ \
\
\
I §
A ‘ A ‘
fl \ ”M
w was
“new. mum
mum mm
Mcummg
mus
mum xs
m mw u
Dimensional drawings
Snap-in capacitors with standard insulation (PVC or PET)
Snap-in terminals, length (6.3 ±1) mm.
Also available in a shorter version with a
length of (4.5 1) mm. PET insulation is
marked with label "PET" on the sleeve.
Snap-in capacitors are also available with
3 terminals (length (4.5 1) mm). PET
insulation is marked with label "PET" on the
sleeve.
Dimensions (mm) Approx.
weight (g)
Packing
units (pcs.)
d +1 l ±2
22 25 9 160
22 30 12 160
22 35 15 160
22 40 18 160
22 45 20 160
25 25 13 130
25 30 17 130
25 35 19 130
25 40 22 130
25 45 25 130
25 50 29 130
25 55 32 130
Dimensions (mm) Approx.
weight (g)
Packing
units (pcs.)
d +1 l ±2
30 25 17 80
30 30 23 80
30 35 29 80
30 40 36 80
30 45 41 80
30 50 46 80
30 55 53 80
35 25 22 60
35 30 29 60
35 35 36 60
35 40 41 60
35 45 56 60
35 50 70 60
35 55 81 60
B43504
Compact 105 °C
Page 4 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Base
MW: 90‘» mavkmg
5»er vem
on me has:
on“?
‘ 5m
, / mum;
Mums pub mlvkmg
‘ .2,
W
v
Satay mu
on we base
$544
#122“ V > \ Moummq
mes
Snap-in capacitors with PVC insulation and PET insulation cap on terminal side
Snap-in terminals, length (6.3 +1/1.4) mm.
Also available in a shorter version with a
length of (4.5 1.4) mm. PET insulation cap
is positioned under the insulation sleeve.
Snap-in capacitors are also available with
3 terminals (length (4.5 1.4) mm). PET
insulation cap is positioned under the
insulation sleeve.
Dimensions (mm) Approx.
weight (g)
Packing
units (pcs.)
d +1.4 l +2.2/2
22 25 9 160
22 30 12 160
22 35 15 160
22 40 18 160
22 45 20 160
25 25 13 115
25 30 17 115
25 35 19 115
25 40 22 115
25 45 25 115
25 50 29 115
25 55 32 115
Dimensions (mm) Approx.
weight (g)
Packing
units (pcs.)
d +1.4 l +2.2/2
30 25 17 80
30 30 23 80
30 35 29 80
30 40 36 80
30 45 41 80
30 50 46 80
30 55 53 80
35 25 22 60
35 30 29 60
35 35 36 60
35 40 41 60
35 45 56 60
35 50 70 60
35 55 81 60
B43504
Compact 105 °C
Page 5 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Packing of snap-in capacitors
For ecological reasons the packing is pure cardboard. Components can be withdrawn (in full or in
part) in the correct position for insertion.
Ordering codes for terminal styles and insulation features
Identification in 3rd block of ordering code
Snap-in capacitors
Terminal version Insulation version
PVC PET PVC plus PET cap
Standard terminals 6.3 mm M000 M060 M080
Short terminals 4.5 mm M007 M067 M087
3 terminals 4.5 mm M002 M062 M082
Ordering examples:
B43504A9107M007 } snap-in capacitor with short terminals and standard PVC insulation
B43504A9107M062 } snap-in capacitor with 3 terminals and PET insulation
B43504A9107M080 } snap-in capacitor with standard terminals and PVC insulation with
additional PET insulation cap on terminal side
B43504
Compact 105 °C
Page 6 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
—
Overview of available types
VR(V DC) 200 250 400 420 450
Case dimensions d ×l (mm)
CR(µF)
47 22 ×25
68 22 ×25 22 ×30
82 22 ×30 22 ×30 22 ×35
100 22 ×35
25 ×25
22 ×35
25 ×30
22 ×35
25 ×30
30 ×25
120 22 ×35 22 ×40
25 ×30
25 ×35
150 22 ×40
30 ×25
25 ×35
30 ×30
25 ×40
30 ×30
35 ×25
180 25 ×40
30 ×30
25 ×40
30 ×30
25 ×45
220 22 ×25 22 ×30 25 ×45
30 ×35
35 ×25
25 ×45
30 ×35
25 ×50
30 ×40
35 ×30
270 22 ×25 22 ×30 25 ×50
30 ×40
35 ×30
25 ×55
30 ×40
30 ×45
35 ×35
330 22 ×30 22 ×35
25 ×30
25 ×55
30 ×45
35 ×35
30 ×45
35 ×35
30 ×50
35 ×40
390 22 ×30 25 ×35 30 ×50
35 ×40
30 ×50
35 ×40
35 ×45
470 22 ×35
25 ×30
30 ×25
22 ×45
30 ×30
30 ×55
35 ×45
35 ×45 35 ×50
560 25 ×35 25 ×40 35 ×50 35 ×50
680 25 ×40
30 ×30
35 ×25
25 ×50
30 ×35
35 ×30
35 ×55
820 25 ×45
35 ×30
25 ×55
30 ×40
B43504
Compact 105 °C
Page 7 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
VR(V DC) 200 250 400 420 450
Case dimensions d ×l (mm)
CR(µF)
1000 25 ×50
30 ×35
35 ×30
30 ×45
35 ×40
1200 30 ×40 30 ×55
35 ×40
1500 30 ×50
35 ×40
35 ×50
1800 35 ×45 35 ×55
2200 35 ×50
The capacitance and voltage ratings listed above are available in different cases upon request.
Other voltage and capacitance ratings are also available upon request.
B43504
Compact 105 °C
Page 8 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
—
1) 120-Hz conversion factor of ripple current: IAC (120 Hz) = 1.03 IAC (100 Hz)
Technical data and ordering codes
CR
100 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRtyp
100 Hz
20 °C
mΩ
Zmax
10 kHz
20 °C
mΩ
IAC,max
100 Hz
60 °C
A
IAC,max
100 Hz
85 °C
A
IAC,R1)
100 Hz
105 °C
A
Ordering code
(composition see
below)
Composition of ordering code
* = Insulation feature # = Terminal style
0 = PVC insulation
6 = PET insulation
8 = PVC insulation with additional PET insulation
cap on terminal side
0 = snap-in standard terminals (6.3 mm)
2 = snap-in 3 terminals (4.5 mm)
7 = snap-in short terminals (4.5 mm)
VR= 200 V DC
220 22 ×25 580 700 2.26 1.70 0.84 B43504E2227M0*#
270 22 ×25 470 570 2.51 1.90 0.93 B43504E2277M0*#
330 22 ×30 390 470 2.97 2.22 1.10 B43504A2337M0*#
390 22 ×30 330 400 3.24 2.42 1.20 B43504E2397M0*#
470 22 ×35 270 330 3.78 2.83 1.40 B43504E2477M0*#
470 25 ×30 270 330 3.80 2.86 1.41 B43504G2477M0*#
470 30 ×25 270 330 4.05 3.03 1.50 B43504F2477M0*#
560 25 ×35 230 280 4.40 3.40 1.63 B43504E2567M0*#
680 25 ×40 190 230 5.13 3.90 1.90 B43504E2687M0*#
680 30 ×30 190 230 5.02 3.76 1.86 B43504H2687M0*#
680 35 ×25 190 230 5.40 4.04 2.00 B43504F2687M0*#
820 25 ×45 160 190 5.94 4.50 2.20 B43504E2827M0*#
820 35 ×30 160 190 6.21 4.70 2.30 B43504A2827M0*#
1000 25 ×50 140 180 6.75 5.06 2.50 B43504G2108M0*#
1000 30 ×35 140 180 6.48 4.90 2.40 B43504H2108M0*#
1000 35 ×30 140 180 6.77 5.07 2.51 B43504J2108M0*#
1200 30 ×40 120 150 7.37 5.60 2.73 B43504F2128M0*#
1500 30 ×50 100 120 8.96 6.72 3.32 B43504F2158M0*#
1500 35 ×40 100 120 9.18 6.90 3.40 B43504G2158M0*#
1800 35 ×45 80 100 10.5 7.90 3.90 B43504F2188M0*#
2200 35 ×50 65 80 11.9 9.10 4.43 B43504F2228M0*#
VR= 250 V DC
220 22 ×30 580 700 2.40 1.80 0.89 B43504A2227M0*#
270 22 ×30 470 570 2.67 2.00 0.99 B43504B2277M0*#
330 22 ×35 390 470 3.10 2.34 1.15 B43504D2337M0*#
330 25 ×30 390 470 3.24 2.42 1.20 B43504C2337M0*#
390 25 ×35 330 400 3.78 2.83 1.40 B43504A2397M0*#
470 22 ×45 270 330 4.10 3.08 1.52 B43504C2477M0*#
470 30 ×30 270 330 4.32 3.23 1.60 B43504B2477M0*#
560 25 ×40 230 280 4.64 3.47 1.72 B43504B2567M0*#
680 25 ×50 190 230 5.67 4.24 2.10 B43504A2687M0*#
B43504
Compact 105 °C
Page 9 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
2) 120-Hz conversion factor of ripple current: IAC (120 Hz) = 1.03 IAC (100 Hz)
Technical data and ordering codes
CR
100 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRtyp
100 Hz
20 °C
mΩ
Zmax
10 kHz
20 °C
mΩ
IAC,max
100 Hz
60 °C
A
IAC,max
100 Hz
85 °C
A
IAC,R2)
100 Hz
105 °C
A
Ordering code
(composition see
below)
Composition of ordering code
* = Insulation feature # = Terminal style
0 = PVC insulation
6 = PET insulation
8 = PVC insulation with additional PET insulation
cap on terminal side
0 = snap-in standard terminals (6.3 mm)
2 = snap-in 3 terminals (4.5 mm)
7 = snap-in short terminals (4.5 mm)
VR= 250 V DC
680 30 ×35 190 230 5.29 3.97 1.96 B43504C2687M0*#
680 35 ×30 190 230 5.56 4.18 2.06 B43504D2687M0*#
820 25 ×55 160 190 6.37 4.76 2.36 B43504C2827M0*#
820 30 ×40 160 190 6.10 4.57 2.26 B43504D2827M0*#
1000 30 ×45 140 180 7.04 5.27 2.61 B43504B2108M0*#
1000 35 ×40 140 180 7.56 5.70 2.80 B43504C2108M0*#
1200 30 ×55 120 150 8.34 6.24 3.09 B43504B2128M0*#
1200 35 ×40 120 150 8.15 6.11 3.02 B43504C2128M0*#
1500 35 ×50 100 120 9.88 7.40 3.66 B43504A2158M0*#
1800 35 ×55 80 100 11.2 8.40 4.16 B43504A2188M0*#
VR= 400 V DC
47 22 ×25 1860 2310 1.05 0.79 0.39 B43504A9476M0*#
68 22 ×25 1290 1600 1.26 0.95 0.47 B43504A9686M0*#
82 22 ×30 1070 1320 1.48 1.11 0.55 B43504A9826M0*#
100 22 ×35 880 1090 1.72 1.36 0.64 B43504A9107M0*#
100 25 ×25 880 1090 1.64 1.30 0.61 B43504B9107M0*#
120 22 ×35 730 910 1.89 1.41 0.70 B43504A9127M0*#
150 22 ×40 580 730 2.21 1.70 0.82 B43504A9157M0*#
150 30 ×25 580 730 2.21 1.70 0.82 B43504B9157M0*#
180 25 ×40 490 610 2.64 2.04 0.98 B43504A9187M0*#
180 30 ×30 490 610 2.59 2.00 0.96 B43504B9187M0*#
220 25 ×45 400 500 3.02 2.32 1.12 B43504A9227M0*#
220 30 ×35 400 500 2.99 2.30 1.11 B43504B9227M0*#
220 35 ×25 400 500 2.99 2.30 1.11 B43504D9227M0*#
270 25 ×50 320 410 3.51 2.70 1.30 B43504A9277M0*#
270 30 ×40 320 410 3.48 2.68 1.29 B43504B9277M0*#
270 35 ×30 320 410 3.51 2.70 1.30 B43504C9277M0*#
B43504
Compact 105 °C
Page 10 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
—
3) 120-Hz conversion factor of ripple current: IAC (120 Hz) = 1.03 IAC (100 Hz)
Technical data and ordering codes
CR
100 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRtyp
100 Hz
20 °C
mΩ
Zmax
10 kHz
20 °C
mΩ
IAC,max
100 Hz
60 °C
A
IAC,max
100 Hz
85 °C
A
IAC,R3)
100 Hz
105 °C
A
Ordering code
(composition see
below)
Composition of ordering code
* = Insulation feature # = Terminal style
0 = PVC insulation
6 = PET insulation
8 = PVC insulation with additional PET insulation
cap on terminal side
0 = snap-in standard terminals (6.3 mm)
2 = snap-in 3 terminals (4.5 mm)
7 = snap-in short terminals (4.5 mm)
VR= 400 V DC
330 25 ×55 270 330 4.02 3.08 1.49 B43504C9337M0*#
330 30 ×45 270 330 4.05 3.10 1.50 B43504A9337M0*#
330 35 ×35 270 330 4.07 3.12 1.51 B43504B9337M0*#
390 30 ×50 220 280 4.59 3.50 1.70 B43504A9397M0*#
390 35 ×40 220 280 4.64 3.54 1.72 B43504B9397M0*#
470 30 ×55 190 240 5.21 3.90 1.93 B43504B9477M0*#
470 35 ×45 190 240 5.40 4.10 2.00 B43504A9477M0*#
560 35 ×50 160 200 6.02 4.60 2.23 B43504A9567M0*#
680 35 ×55 130 160 6.88 5.16 2.55 B43504A9687M0*#
VR= 420 V DC
82 22 ×30 1650 1950 1.48 1.12 0.55 B43504A0826M0*#
100 22 ×35 1350 1600 1.72 1.31 0.64 B43504A0107M0*#
100 25 ×30 1350 1600 1.75 1.34 0.65 B43504E0107M0*#
120 22 ×40 1130 1330 1.99 1.51 0.74 B43504A0127M0*#
120 25 ×30 1130 1330 1.94 1.47 0.72 B43504E0127M0*#
150 25 ×35 900 1070 2.29 1.74 0.85 B43504A0157M0*#
150 30 ×30 900 1070 2.37 1.80 0.88 B43504E0157M0*#
180 25 ×40 750 890 2.64 2.00 0.98 B43504A0187M0*#
180 30 ×30 750 890 2.59 1.97 0.96 B43504E0187M0*#
220 25 ×45 610 730 3.05 2.31 1.13 B43504A0227M0*#
220 30 ×35 610 730 3.02 2.29 1.12 B43504E0227M0*#
270 25 ×55 500 590 3.64 2.73 1.35 B43504B0277M0*#
270 30 ×40 500 590 3.51 2.66 1.30 B43504A0277M0*#
330 30 ×45 410 490 4.05 3.08 1.50 B43504A0337M0*#
330 35 ×35 410 490 4.10 3.11 1.52 B43504E0337M0*#
390 30 ×50 350 410 4.59 3.48 1.70 B43504A0397M0*#
390 35 ×40 350 410 4.64 3.54 1.72 B43504E0397M0*#
470 35 ×45 290 340 5.31 4.05 1.97 B43504A0477M0*#
560 35 ×50 240 290 6.02 4.52 2.23 B43504A0567M0*#
B43504
Compact 105 °C
Page 11 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
4) 120-Hz conversion factor of ripple current: IAC (120 Hz) = 1.03 IAC (100 Hz)
Technical data and ordering codes
CR
100 Hz
20 °C
µF
Case
dimensions
d×l
mm
ESRtyp
100 Hz
20 °C
mΩ
Zmax
10 kHz
20 °C
mΩ
IAC,max
100 Hz
60 °C
A
IAC,max
100 Hz
85 °C
A
IAC,R4)
100 Hz
105 °C
A
Ordering code
(composition see
below)
Composition of ordering code
* = Insulation feature # = Terminal style
0 = PVC insulation
6 = PET insulation
8 = PVC insulation with additional PET insulation
cap on terminal side
0 = snap-in standard terminals (6.3 mm)
2 = snap-in 3 terminals (4.5 mm)
7 = snap-in short terminals (4.5 mm)
VR= 450 V DC
68 22 ×30 1990 2350 1.35 1.01 0.50 B43504A5686M0*#
82 22 ×35 1650 1950 1.56 1.20 0.58 B43504A5826M0*#
100 22 ×35 1350 1600 1.72 1.30 0.64 B43504A5107M0*#
100 25 ×30 1350 1600 1.75 1.31 0.65 B43504B5107M0*#
100 30 ×25 1350 1600 1.80 1.40 0.67 B43504C5107M0*#
120 25 ×35 1130 1330 2.05 1.60 0.76 B43504A5127M0*#
150 25 ×40 900 1070 2.40 1.82 0.89 B43504A5157M0*#
150 30 ×30 900 1070 2.37 1.80 0.88 B43504B5157M0*#
150 35 ×25 900 1070 2.48 1.90 0.92 B43504C5157M0*#
180 25 ×45 750 890 2.75 2.10 1.02 B43504A5187M0*#
220 25 ×50 610 730 3.24 2.42 1.20 B43504A5227M0*#
220 30 ×40 610 730 3.24 2.42 1.20 B43504B5227M0*#
220 35 ×30 610 730 3.24 2.42 1.20 B43504C5227M0*#
270 30 ×45 500 590 3.78 2.83 1.40 B43504A5277M0*#
270 35 ×35 500 590 3.78 2.83 1.40 B43504B5277M0*#
330 30 ×50 410 490 4.32 3.30 1.60 B43504A5337M0*#
330 35 ×40 410 490 4.32 3.30 1.60 B43504B5337M0*#
390 35 ×45 350 410 4.86 3.70 1.80 B43504A5397M0*#
470 35 ×50 290 340 5.67 4.24 2.10 B43504A5477M0*#
B43504
Compact 105 °C
Page 12 of 20Please read Cautions and warnings and
Important notes at the end of this document.
m ‘Iwu
20
15
1077 ,7 r r ,7 7, ,7, 7,
g z z I \
”578 a a *8 7: é
a . . .
AD so 70 so so we 'cun
an
‘ 5 Mme” 2 5 mm ‘
I 543504 E5“. 543504
m
‘ncmnHz ESR‘nm
’/- 2.0
L3
15
1.2
H L0 w
\
IO ‘
0.5
0.9
0.8
5 m? 5 10“ Hz 2 m‘ 5 m2 r. 103 H1 m‘
>q 4»!
1) Refer to chapter "General technical information, 5 Useful life" on how to interpret useful life.
Useful life1)
depending on ambient temperature TAunder ripple current operating conditions
Frequency factor of permissible ripple
current IAC versus frequency f
Frequency characteristics of ESR
Typical behavior
B43504
Compact 105 °C
Page 13 of 20Please read Cautions and warnings and
Important notes at the end of this document.
m 2 “mew
543504
220 uF/450 v
we uF/Ano v
470 uF/ZSD V
‘0‘ 10? m“ m‘ mstm'3
at
Impedance Z versus frequency f
Typical behavior at 20 °C
B43504
Compact 105 °C
Page 14 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
Cautions and warnings
Personal safety
The electrolytes used by EPCOS have been optimized both with a view to the intended
application and with regard to health and environmental compatibility. They do not contain any
solvents that are detrimental to health, e.g. dimethyl formamide (DMF) or dimethyl acetamide
(DMAC).
Furthermore, some of the high-voltage electrolytes used by EPCOS are self-extinguishing.
As far as possible, EPCOS does not use any dangerous chemicals or compounds to produce
operating electrolytes. However, in exceptional cases, such materials must be used in order to
achieve specific physical and electrical properties because no alternative materials are currently
known. However, the amount of dangerous materials used in our products is limited to an
absolute minimum.
Materials and chemicals used in EPCOS aluminum electrolytic capacitors are continuously
adapted in compliance with the EPCOS Corporate Environmental Policy and the latest EU
regulations and guidelines such as RoHS, REACH/SVHC, GADSL, and ELV.
MDS (Material Data Sheets) are available on the EPCOS website for all types listed in the data
book. MDS for customer specific capacitors are available upon request.
MSDS (Material Safety Data Sheets) are available for all of our electrolytes upon request.
Nevertheless, the following rules should be observed when handling aluminum electrolytic
capacitors: No electrolyte should come into contact with eyes or skin. If electrolyte does come
into contact with the skin, wash the affected areas immediately with running water. If the eyes are
affected, rinse them for 10 minutes with plenty of water. If symptoms persist, seek medical
treatment. Avoid inhaling electrolyte vapor or mists. Workplaces and other affected areas should
be well ventilated. Clothing that has been contaminated by electrolyte must be changed and
rinsed in water.
B43504
Compact 105 °C
Page 15 of 20Please read Cautions and warnings and
Important notes at the end of this document.
Afi‘vTDK
—
Product safety
The table below summarizes the safety instructions that must be observed without fail. A detailed
description can be found in the relevant sections of chapter "General technical information".
Topic Safety information Reference
chapter "General
technical information"
Polarity Make sure that polar capacitors are connected
with the right polarity.
1
"Basic construction of
aluminum electrolytic
capacitors"
Reverse voltage Voltages polarity classes should be prevented by
connecting a diode.
3.1.6
"Reverse voltage"
Mounting
position of screw-
terminal capacitors
Do not mount the capacitor with the terminals
(safety vent) upside down.
11.1.
"Mounting positions of
capacitors with screw
terminals"
Robustness of
terminals
The following maximum tightening torques must
not be exceeded when connecting screw
terminals:
M5: 2.5 Nm
M6: 4.0 Nm
11.3
"Mounting torques"
Mounting of
single-ended
capacitors
The internal structure of single-ended capacitors
might be damaged if excessive force is applied to
the lead wires.
Avoid any compressive, tensile or flexural stress.
Do not move the capacitor after soldering to PC
board.
Do not pick up the PC board by the soldered
capacitor.
Do not insert the capacitor on the PC board with a
hole space different to the lead space specified.
11.4
"Mounting
considerations for
single-ended capacitors"
Soldering Do not exceed the specified time or temperature
limits during soldering.
11.5
"Soldering"
Soldering,
cleaning agents
Do not allow halogenated hydrocarbons to come
into contact with aluminum electrolytic capacitors.
11.6
"Cleaning agents"
Upper category
temperature
Do not exceed the upper category temperature. 7.2
"Maximum permissible
operating temperature"
Passive
flammability
Avoid external energy, such as fire or electricity. 8.1
"Passive flammability"
B43504
Compact 105 °C
Page 16 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
—
Topic Safety information Reference
chapter "General
technical information"
Active
flammability
Avoid overload of the capacitors. 8.2
"Active flammability"
Maintenance Make periodic inspections of the capacitors.
Before the inspection, make sure that the power
supply is turned off and carefully discharge the
electricity of the capacitors.
Do not apply any mechanical stress to the
capacitor terminals.
10
"Maintenance"
Storage Do not store capacitors at high temperatures or
high humidity. Capacitors should be stored at
+5 to +35 °C and a relative humidity of ≤75%.
7.3
Storage conditions
Reference
chapter "Capacitors with
screw terminals"
Breakdown strength
of insulating
sleeves
Do not damage the insulating sleeve, especially
when ring clips are used for mounting.
"Screw terminals
accessories"
B43504
Compact 105 °C
Page 17 of 20Please read Cautions and warnings and
Important notes at the end of this document.
{é‘yTDK
Symbols and terms
Symbol English German
C Capacitance Kapazität
CRRated capacitance Nennkapazität
CSSeries capacitance Serienkapazität
CS,T Series capacitance at temperature T Serienkapazität bei Temperatur T
CfCapacitance at frequency f Kapazität bei Frequenz f
d Case diameter, nominal dimension Gehäusedurchmesser, Nennmaß
dmax Maximum case diameter Maximaler Gehäusedurchmesser
ESL Self-inductance Eigeninduktivität
ESR Equivalent series resistance Ersatzserienwiderstand
ESRfEquivalent series resistance at
frequency f
Ersatzserienwiderstand bei Frequenz f
ESRTEquivalent series resistance at
temperature T
Ersatzserienwiderstand bei Temperatur T
f Frequency Frequenz
I Current Strom
IAC Alternating current (ripple current) Wechselstrom
IAC,rms Root-mean-square value of alternating
current
Wechselstrom, Effektivwert
IAC,f Ripple current at frequency f Wechselstrom bei Frequenz f
IAC,max Maximum permissible ripple current Maximal zulässiger Wechselstrom
IAC,R Rated ripple current Nennwechselstrom
IAC,R (B) Rated ripple current for base cooling Nennwechselstromstrom für Bodenkühlung
Ileak Leakage current Reststrom
Ileak,op Operating leakage current Betriebsreststrom
l Case length, nominal dimension Gehäuselänge, Nennmaß
lmax Maximum case length (without
terminals and mounting stud)
Maximale Gehäuselänge (ohne Anschlüsse
und Gewindebolzen)
R Resistance Widerstand
Rins Insulation resistance Isolationswiderstand
Rsymm Balancing resistance Symmetrierwiderstand
T Temperature Temperatur
∆T Temperature difference Temperaturdifferenz
TAAmbient temperature Umgebungstemperatur
TCCase temperature Gehäusetemperatur
TBCapacitor base temperature Temperatur des Becherbodens
t Time Zeit
∆t Period Zeitraum
tbService life (operating hours) Brauchbarkeitsdauer (Betriebszeit)
B43504
Compact 105 °C
Page 18 of 20Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
—
Symbol English German
V Voltage Spannung
VFForming voltage Formierspannung
Vop Operating voltage Betriebsspannung
VRRated voltage, DC voltage Nennspannung, Gleichspannung
VSSurge voltage Spitzenspannung
XCCapacitive reactance Kapazitiver Blindwiderstand
XLInductive reactance Induktiver Blindwiderstand
Z Impedance Scheinwiderstand
ZTImpedance at temperature T Scheinwiderstand bei Temperatur T
tan δDissipation factor Verlustfaktor
λFailure rate Ausfallrate
ε0Absolute permittivity Elektrische Feldkonstante
εrRelative permittivity Dielektrizitätszahl
ωAngular velocity; 2 πf Kreisfrequenz; 2 πf
Note
All dimensions are given in mm.
B43504
Compact 105 °C
Page 19 of 20Please read Cautions and warnings and
Important notes at the end of this document.
{é‘yTDK
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical re-
quirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application.
As a rule, EPCOS is either unfamiliar with individual customer applications or less familiar
with them than the customers themselves. For these reasons, it is always ultimately incum-
bent on the customer to check and decide whether an EPCOS product with the properties de-
scribed in the product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or
failure before the end of their usual service life cannot be completely ruled out in the
current state of the art, even if they are operated as specified. In customer applications
requiring a very high level of operational safety and especially in customer applications in
which the malfunction or failure of an electronic component could endanger human life or
health (e.g. in accident prevention or lifesaving systems), it must therefore be ensured by
means of suitable design of the customer application or other action taken by the customer
(e.g. installation of protective circuitry or redundancy) that no injury or damage is sustained by
third parties in the event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Ma-
terial Data Sheets on the Internet (www.epcos.com/material). Should you have any more de-
tailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order. We also
reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the fore-
going for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current ver-
sion of the "General Terms of Delivery for Products and Services in the Electrical In-
dustry" published by the German Electrical and Electronics Industry Association
(ZVEI).
7. The trade names EPCOS, BAOKE, Alu-X, CeraDiode, CeraLink, CeraPlas, CSMP, CSSP,
CTVS, DeltaCap, DigiSiMic, DSSP, FilterCap, FormFit, MiniBlue, MiniCell, MKD, MKK,
MLSC, MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, SIFERRIT, SIFI,
SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV, SIP5D, SIP5K,
ThermoFuse, WindCap are trademarks registered or pending in Europe and in other coun-
tries. Further information will be found on the Internet at www.epcos.com/trademarks.
Important notes
Page 20 of 20
Products related to this Datasheet
CAP ALUM 68UF 20% 450V SNAP
CAP ALUM 330UF 20% 450V SNAP
CAP ALUM 220UF 20% 250V SNAP
CAP ALUM 100UF 20% 450V SNAP
CAP ALUM 68UF 20% 400V SNAP
CAP ALUM 100UF 20% 400V SNAP
CAP ALUM 150UF 20% 400V SNAP
CAP ALUM 82UF 20% 400V SNAP
CAP ALUM 220UF 20% 200V SNAP
CAP ALUM 470UF 20% 250V SNAP
CAP ALUM 100UF 20% 450V SNAP
CAP ALUM 330UF 20% 250V SNAP
CAP ALUM 220UF 20% 450V SNAP
CAP ALUM 220UF 20% 450V SNAP
CAP ALUM 47UF 20% 400V SNAP
CAP ALUM 220UF 20% 400V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 330UF 20% 400V SNAP
CAP ALUM 470UF 20% 400V SNAP
CAP ALUM 220UF 20% 450V SNAP
CAP ALUM 470UF 20% 200V SNAP
CAP ALUM 150UF 20% 450V SNAP
CAP ALUM 100UF 20% 400V SNAP
CAP ALUM 560UF 20% 400V SNAP
CAP ALUM 680UF 20% 400V SNAP
CAP ALUM 470UF 20% 450V SNAP
CAP ALUM 220UF 20% 400V SNAP
CAP ALUM 1000UF 20% 200V SNAP
CAP ALUM 150UF 20% 400V SNAP
CAP ALUM 100UF 20% 450V SNAP