PF0580NL Series Datasheet by Pulse Electronics Power
View All Related Products | Download PDF Datasheet
3 Pulse
A TECNNITROL COMPANY
1313131313
.472 :.U12
12,00 : 0‘30
USA 858 674 8100
••
Germany 49 7032 7806 0
••
Singapore 65 6287 8998
••
Shanghai
86 21 54643211 / 2
••
China 86 755 33966678
••
Taiwan 886 3 4641811
www.pulseeng.com
9SPM2007 (11/07)
SMT POWER INDUCTORS
Unshielded Drum Core - PF0580NL Series
(2)(1)
.137
3,48
MAX
.005/0,13
XXXNL
DATE CODE
.165
4,20
MAX
Ø
.185 TYP
4,70
SUGGESTED PAD LAYOUT
.039 TYP
1,00
.193 TYP
4,90
.173
4,40
TYP
Height: 3.48mm Max
Footprint: 4.7mm Typ x 4.2mm Max
Current Rating: up to 3.1A
Inductance Range: 1µH to 65µH
260°C reflow peak temperature qualified
Part5Inductance Irated2DCR Inductance Saturation3Heating4
Number @Irated1(A) (mΩMAX) @0Adc Current Current Idc
(μH TYP) (μH ±15%) Isat (A) (A)
PF0580.102NL 1.0 3.1 35 1.0 3.6 3.1
PF0580.152NL 1.4 2.7 40 1.5 2.7 2.7
PF0580.182NL 1.7 2.4 45 1.8 2.4 2.6
PF0580.222NL 2.1 2.2 49 2.2 2.2 2.4
PF0580.272NL 2.6 2.0 58 2.7 2.0 2.3
PF0580.332NL 3.1 1.8 63 3.3 1.8 2.25
PF0580.382NL 3.6 1.7 68 3.8 1.7 2.2
PF0580.472NL 4.5 1.6 77 4.7 1.6 2.0
PF0580.562NL 5.3 1.4 90 5.6 1.4 1.9
PF0580.682NL 6.5 1.3 100 6.8 1.3 1.8
PF0580.822NL 7.8 1.2 111 8.2 1.2 1.6
PF0580.103NL 9.5 1.1 132 10 1.1 1.5
PF0580.123NL 11 1.0 160 12 1.0 1.4
PF0580.153NL 14 0.85 197 15 0.85 1.3
PF0580.183NL 17 0.80 255 18 0.80 1.1
PF0580.223NL 21 0.75 280 22 0.75 1.0
PF0580.273NL 26 0.65 384 27 0.65 0.90
PF0580.333NL 31 0.58 427 33 0.58 0.85
PF0580.393NL 37 0.55 490 39 0.55 0.80
PF0580.473NL 45 0.50 645 47 0.50 0.70
PF0580.563NL 53 0.46 700 56 0.46 0.67
PF0580.683NL 65 0.41 827 68 0.41 0.62
Mechanical Schematic
Electrical Specifications @ 25°C — Operating Temperature -40°C to +125°C 6
1
2
Weight . . . . . . . . . .0.22 grams
Tape & Reel . . . . . . .1950/reel
Dimensions: Inches
mm
Unless otherwise specified,
all tolerances are ± .004
0,10
TAPE & REEL LAYOUT
USER DIRECTION OF FEED
.079
2,00
.315
8,00
.472
± .012
12,00
± 0,30
.142
3,60
.181
4,60
W
Pulse
A TECHNHROL COMPANY
USA 858 674 8100
••
Germany 49 7032 7806 0
••
Singapore 65 6287 8998
••
Shanghai
86 21 54643211 / 2
••
China 86 755 33966678
••
Taiwan 886 3 4641811
www.pulseeng.com
10 SPM2007 (11/07)
SMT POWER INDUCTORS
Unshielded Drum Core - PF0580NL Series
0
20
40
60
80
100
120
0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
Normalized Isat
Percentage of the initial inductance
Typical Inductance vs Current Characteristics
Notes from Tables
1. Inductance at Irated is a typical inductance value for the
component taken at rated current.
2. The rated current listed is the lower of the saturation current
@ 25°C or the heating current.
3. The saturation current, Isat, is the current at which the
component inductance drops by 10% (maximum) at an ambient
temperature of 25°C. This current is determined by placing the
component in the specified ambient environment and applying a
short duration pulse current (to eliminate self-heating effects) to
the component.
4. The heating current, I
DC
, is the DC current required to raise
the component temperature by approximately 45°C. The heating
current is determined by mounting the component on a typical
PCB and applying current for 30 minutes.
5. Optional Tape & Reel packaging can be ordered by adding
a "T" suffix to the part number (i.e. PF0580.102NL becomes
PF0580.102NLT). Pulse complies to industry standard tape
and reel specification EIA481.
6. The temperature of the component (ambient plus temperature
rise) must be within the stated operating temperature range.
Products related to this Datasheet
FIXED IND 15UH 850MA 197 MOHM
FIXED IND 6.8UH 1.3A 100 MOHM
FIXED IND 2.2UH 2.2A 49 MOHM SMD
FIXED IND 47UH 500MA 645 MOHM
FIXED IND 1.5UH 2.7A 40 MOHM SMD
FIXED IND 33UH 580MA 427 MOHM
FIXED IND 39UH 550MA 490 MOHM
FIXED IND 4.7UH 1.6A 77 MOHM SMD
FIXED IND 1.8UH 2.4A 45 MOHM SMD
FIXED IND 10UH 1.1A 132 MOHM SMD
FIXED IND 1UH 3.1A 35 MOHM SMD
FIXED IND 22UH 750MA 280 MOHM
FIXED IND 3.8UH 1.7A 68 MOHM SMD
FIXED IND 2.7UH 2A 58 MOHM SMD
FIXED IND 8.2UH 1.2A 111 MOHM
FIXED IND 68UH 410MA 827 MOHM
FIXED IND 56UH 460MA 700 MOHM
FIXED IND 5.6UH 1.4A 90 MOHM SMD
FIXED IND 3.3UH 1.8A 63 MOHM SMD
FIXED IND 27UH 650MA 384 MOHM
FIXED IND 18UH 800MA 255 MOHM
FIXED IND 12UH 1A 160 MOHM SMD
UNSHIELDED DRUM CORE INDUC NPB
FIXED IND 10UH 1.1A 132 MOHM SMD
FIXED IND 12UH 1A 160 MOHM SMD
FIXED IND 15UH 850MA 197 MOHM
FIXED IND 2.2UH 2.2A 49 MOHM SMD
FIXED IND 3.3UH 1.8A 63 MOHM SMD
FIXED IND 3.8UH 1.7A 68 MOHM SMD
FIXED IND 5.6UH 1.4A 90 MOHM SMD