PA0390NL Series Datasheet by Pulse Electronics Power
View All Related Products | Download PDF Datasheet
I'll-D1919
Pulse
A TECHNHROL COMPANY
.240
SUGGESTED PAD LAYOUT
.200
.7 1504,
m
l
@
1‘65
T
USA 858 674 8100
••
Germany 49 7032 7806 0
••
Singapore 65 6287 8998
••
Shanghai
86 21 54643211 / 2
••
China 86 755 33966678
••
Taiwan 886 3 4641811
www.pulseeng.com
12 SPM2007 (11/07)
SMT POWER INDUCTORS
Unshielded Drum Core - PA0390NL Series
Height: 5.1mm Max
Footprint: 8.89mm x 6.10mm Max
Current Rating: up to 6.0A
Inductance Range: 0.6µH to 113µH
SUGGESTED PAD LAYOUT
.065
1,65
.160
4,06
.200
5,08
.200
5,08
MAX
XXX
.350
8,89
MAX
.240
6,10
MAX
1
2
Mechanical Schematic
Inductance
Part 6,7 @ IPK ADC Irated 5DCR (MAX) Saturation Current Heating Current
Number (µH ± 20%) (A) (mΩ) (A) @
25°C
(A)
PA0390.471NL 0.6 6 9.7 7.7 6
PA0390.102NL 1.2 4.4 17.7 5.3 4.4
PA0390.152NL 1.6 4.2 20 4.5 4.2
PA0390.222NL 2.6 3.1 36.3 3.5 3.1
PA0390.332NL 3.8 2.9 42.8 3 2.9
PA0390.472NL 5.2 2.2 54.4 2.6 2.2
PA0390.682NL 6.9 1.7 89.7 2.2 1.7
PA0390.103NL 11 1.5 110.7 1.9 1.5
PA0390.153NL 16 1.2 174.7 1.5 1.2
PA0390.223NL 23 1 254.1 1.2 1
PA0390.333NL 36 0.82 367 0.99 0.82
PA0390.473NL 48 0.72 474 0.87 0.72
PA0390.683NL 73 0.58 732 0.67 0.58
PA0390.104NL 113 0.47 1109 0.53 0.47
Electrical Specifications @ 25°C — Operating Temperature -40°C to +130°C
1. The temperature of the component (ambient plus temperature rise)
must be within the specified operating temperature range.
2. Inductance tested at 100kHz, 250mVRMS
3. Inductance drop = 10% typical at the Saturation Current.
4. ΔT = 40°C rise typical at the Heating Current
5. The rated current is the lower of the saturation or heating current.
6. Optional Tape & Reel packaging can be ordered by adding a "T" suffix to the part number
(i.e. PA0390.102NL becomes PA0390.102NLT). Pulse complies to industry standard tape
and reel specification EIA481.
7. The "NL" suffix indicates an RoHS-compliant part number. Non-NL suffixed parts are not
necessarily RoHS compliant, but are electrically and mechanically equivalent to NL versions.
If a part number does not have the "NL" suffix, but an RoHS compliant version is required,
please contact Pulse for availability.
NOTES:
Weight . . . . . . . . 0.2 grams
Tape & Reel. . . . . . 900/reel
.210
5,33
.360
9,14
TAPE & REEL
LAYOUT
.472
12,00
USER DIRECTION
OF FEED
.630
± .012
16,00
± 0,30
.250
6,35
Dimensions: Inches
mm
Unless otherwise specified, all tolerances are ± .010
0,25
Products related to this Datasheet
FIXED IND 1.2UH 4.4A 17.7 MOHM
FIXED IND 5.2UH 2.2A 54.4 MOHM
FIXED IND 113UH 470MA 1.109 OHM
FIXED IND 11UH 1.5A 110.7 MOHM
FIXED IND 1.2UH 4.4A 17.7 MOHM
FIXED IND 36UH 820MA 367 MOHM
FIXED IND 48UH 720MA 474 MOHM
FIXED IND 6.9UH 1.7A 89.7 MOHM
FIXED IND 16UH 1.2A 174.7 MOHM
FIXED IND 1.6UH 4.2A 20 MOHM SMD
FIXED IND 600NH 6A 9.7 MOHM SMD
FIXED IND 73UH 580MA 732 MOHM
FIXED IND 2.6UH 3.1A 36.3 MOHM
FIXED IND 23UH 1A 254.1 MOHM SMD
FIXED IND 3.8UH 2.9A 42.8 MOHM
FIXED IND 600NH 6A 9.7 MOHM SMD
FIXED IND 600NH 6A 9.7 MOHM SMD
UNSHIELDED DRUM CORE INDUC NPB
FIXED IND 11UH 1.5A 110.7 MOHM
FIXED IND 16UH 1.2A 174.7 MOHM
FIXED IND 600NH 6A 9.7 MOHM SMD