P0770NL SeriesSMT Power Inductors Datasheet by Pulse Electronics Power
View All Related Products | Download PDF Datasheetg Pulse
A TECHNITROL COMPANV
{DI-3191')
an:
\nches
USA 858 674 8100
••
Germany 49 7032 7806 0
••
Singapore 65 6287 8998
••
Shanghai
86 21 54643211 / 2
••
China 86 755 33966678
••
Taiwan 886 3 4641811
www.pulseeng.com
11 SPM2007 (11/07)
SMT POWER INDUCTORS
Unshielded Drum Core - P0770NL Series
Height: 2.9mm Max
Footprint: 6.6mm x 4.5mm Max
Current Rating: up to 2.9A
Inductance Range: 1.0µH to 220µH
.004/0,10
.115
2,92
MAX
XXX
.175
4,45
MAX
.260
6,60
MAX
SUGGESTED PAD LAYOUT
.270
6,86
.160
4,06
.140
3,56
1
2
Mechanical Schematic
Inductance
Part 6,7 @ IPK ADC Irated 5DCR (MAX) Saturation Current Heating Current
Number (µH ± 20%) (A) (mΩ) (A) @
25°C
(A)
P0770.102NL 1.0 2.90 50 2.90 2.90
P0770.152NL 1.5 2.60 50 2.60 2.80
P0770.222NL 2.2 2.30 70 2.30 2.40
P0770.332NL 3.3 2.00 80 2.00 2.00
P0770.472NL 4.7 1.50 90 1.50 1.50
P0770.682NL 6.8 1.20 130 1.20 1.40
P0770.103NL 10 1.10 160 1.10 1.10
P0770.153NL 15 0.90 230 0.90 1.20
P0770.223NL 22 0.70 370 0.70 0.80
P0770.333NL 33 0.58 510 0.58 0.60
P0770.473NL 47 0.50 640 0.50 0.50
P0770.683NL 68 0.40 860 0.40 0.40
P0770.104NL 100 0.30 1270 0.31 0.30
P0770.154NL 150 0.25 2000 0.27 0.2
P0770.224NL 220 0.20 3110 0.22 0.20
Electrical Specifications @ 25°C — Operating Temperature -40°C to +130°C
1. The temperature of the component (ambient plus temperature
rise) must be within the specified operating temperature range.
2. Inductance tested at 100kHz, 10 mVRMS
3. Inductance drop = 10% typical at the Saturation Current
4. ΔT = 15°C rise typical at the Heating Current
5. The rated current is the lower of the saturation or heating current.
6. Optional Tape & Reel packaging can be ordered by adding a "T" suffix to the part no. (i.e. P0770.102NL
becomes P0770.102NLT). Pulse complies to industry standard tape and reel specification EIA481.
7. The "NL" suffix indicates an RoHS-compliant part number. Non-NL suffixed parts are not necessarily
RoHS compliant, but are electrically and mechanically equivalent to NL versions. If a part number does
not have the "NL" suffix, but an RoHS compliant version is required, please contact Pulse for availability.
NOTES:
Dimensions: Inches
mm
Unless otherwise specified,
all tolerances are ± .010
0,25
Weight . . . . . . . . 0.2 grams
Tape & Reel . . . . . 2500/reel
.125
3,18
.110
2,80 .012
0,30
TAPE & REEL LAYOUT
USER DIRECTION OF FEED
.157
4,00
.079
2,00
.134
3,40
.315
8,00
.181
5,00
.079
2,00
.069
1,75
.217
5,51 .472
12,00
+.012
.000
+0,30
0,00
Products related to this Datasheet
FIXED IND 10UH 1.1A 160 MOHM SMD
FIXED IND 4.7UH 1.5A 90 MOHM SMD
FIXED IND 15UH 900MA 230 MOHM
FIXED IND 3.3UH 2A 80 MOHM SMD
FIXED IND 100UH 300MA 1.27 OHM
FIXED IND 10UH 1.1A 160 MOHM SMD
FIXED IND 15UH 900MA 230 MOHM
FIXED IND 2.2UH 2.3A 70 MOHM SMD
FIXED IND 150UH 250MA 2 OHM SMD
FIXED IND 22UH 700MA 370 MOHM
FIXED IND 68UH 400MA 860 MOHM
FIXED IND 1.5UH 2.6A 50 MOHM SMD
FIXED IND 3.3UH 2A 80 MOHM SMD
FIXED IND 4.7UH 1.5A 90 MOHM SMD
FIXED IND 6.8UH 1.2A 130 MOHM
FIXED IND 47UH 500MA 640 MOHM
FIXED IND 100UH 300MA 1.27 OHM
FIXED IND 2.2UH 2.3A 70 MOHM SMD
FIXED IND 220UH 200MA 3.11 OHM
FIXED IND 330UH SMD
FIXED IND 680UH SMD
FIXED IND 150UH 250MA 2 OHM SMD
FIXED IND 1UH 2.9A 50 MOHM SMD
FIXED IND 33UH 580MA 510 MOHM
FIXED IND 1UH 2.9A 50 MOHM SMD
FIXED IND 1.5UH 2.6A 50 MOHM SMD
FIXED IND 220UH 200MA 3.11 OHM
FIXED IND 1UH 2.9A 50 MOHM SMD
FIXED IND 10UH 1.1A 160 MOHM SMD
FIXED IND 100UH 300MA 1.27 OHM