E528x-SQ0xKx Drawing Datasheet by Pulse Electronics Network
View All Related Products | Download PDF DatasheetD1 RFRDOOG
REVISTDN RECORD
REV ECO DESCRIP'HON
*12.5
__fi *15
0C!
E w
00
_ a:
Z
T L
00 5g $0010.20
0 N‘
* ,27x7=8.89
*I1.7
I400
NOTES:
ELECTRICAL;
LVOLTAGE RATING : I25 VAC RMS, I
2.CURRENT RATING : I5 AMP.
3.00NTACT RESISTANCE : 30 MILLIOHMS MAX.
4ITNSULATTON RESISTANCE : I000 MEGOHMS MIN @ 500 V00 8
5.0IELECTRIO STRENGTH : I000 VAC RMS GOHZ, IMIN. N‘ _ _ _ _
MECHANICAL:
I.HOOSINC MATERIAL : GLASS FILLED POLYESTER UL94VPO‘ Ln
2.CONTANT MATERIAL : PHOSPHOR BRONZE $0.46mm. 0?
3.PLATINC : GOLD PLATING OVER NICKEL ”3
4.0PERATINC LIFE : 750 CYCLES MIN. 10 ‘T
SPCB RETENTION PREPSOLDER : I LB MIN. _$ I _ ‘
BPCB RETENTION POST—SOLDER : I0 LBS MIN. 1 _$ ‘
ENVIRONMENTAL: $0 ‘éT #-
I.STORAOE : —40'c T0 +850. QO- Ir;
2.0PERATION : O'C TO 70'C. L27><7=8.8 n="" mates="" with="" modular="" plug="" conformtng="" t0="" fcc="" part="" 68,="" subpart="" f.="" part="" number2e528x—sqoxkx="" 27="" zc:l="" i17="" eu"="" 27="" bu”="" pc="" board="" layout="" component="" stde="" shown="" 4—="" 4c="" 3715“="" 4730u"="" 6’="" 5c="" 5—500"="" 6—pdzoljn="" 8—="" sc="" w="" w:="" p5p="" date="" 01="" ii="" uz'="" .._n_,_.="" 0-="" ages-0100="" bk.="" wasfiimm="" :emw="" full="" rise="" electronic="" cot,="" lt)="" 4—="" aob—ot="" t0="" cy‘="" e="" align="" 1="" “new="" date="" up:="" 02="" i4="" 5="" lam="" l="" “5="" bottom="" entry="" pcb="" g="" ,oan="" in”:="" i="" material="" :="" jack="" (8p)="" 3="" angles="" t="" qty="" :="" drawing="" no,="" ge523053="" s‘ze="" "ev="" @="" 6="" ”nw="" mm="" w="" see="" note="" a3="" d="" mm="" angle="" frojeti'iun="" scale="" :="" 2:1="" do="" not="" scale="" drawing="" sheet="" x="" u:="" y="" 8="" 7="" 6="" 5="" 4="" |="" 3="" 2="" t="" t="">7=8.8>
Products related to this Datasheet
CONN MOD JACK 8P8C