[923%
633
'2
IS
I9
l8
'7
'1
4H
08.08.2012 Page 1 l3
https://www.phoenixcontact.com/us/produkte/1207653
08.08.2012Page1/3
DIN rail perforated-NS 35/ 7.5 PERF 955MM-1207653
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in
the user's documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
DIN rail, material: steel galvanized and passivated with a thick layer, perforated, height 7.5 mm, width
35 mm, length: 955 mm
Key commercial data
Packing unit 1
Minimum order quantity 10
Catalog page Page 341 (CL2-2011)
GTIN
Custom tariff number 72166190
Country of origin GERMANY
Technical data
General data
Height 7.5 mm
Length 955 mm
Width 35 mm
Material Steel
Coating Galvanized, passivated with a thick layer
Color silver
Test standard In acc. with EN 60715: 2001
Classifications
eclass
eCl@ss 4.0 23150301
eCl@ss 4.1 23150301
eCl@ss 5.0 27141143
eCl@ss 5.1 27141143
eCl@ss 6.0 27141143
eCl@ss 7.0 27141143
etim
ETIM 2.0 EC001285
[923%
25
https://www.phoenixcontact.com/us/produkte/1207653
08.08.2012Page2/3
DIN rail perforated-NS 35/ 7.5 PERF 955MM-1207653
Classifications
etim
ETIM 3.0 EC001285
ETIM 4.0 EC001285
unspsc
UNSPSC 6.01 30212109
UNSPSC 7.0901 39121708
UNSPSC 11 39121708
UNSPSC 12.01 39121708
UNSPSC 13.2 39121708
Drawings
Dimensioned drawing
Products related to this Datasheet
DIN RAIL 35X7.5MM SLOTTED 37.6"