291zzzz, 2940211 Instr Manual Datasheet by Stewart Connector
View All Related Products | Download PDF DatasheetFerrule Data Chart for Bel-Stewart Ferrule Hand Tool
1. If cable diameter falls in between sizes
shown, round up to next .005 increment.
2. ( * ) at part #2912540-01 = 4mm hex nut; no
Locator Plate needed.
c339 Ferrule Hand Tool Sg‘mzycmm “:5: Locator Mate Complete Assy.
- P N P n N
2.995 Pan Number Part Number We“ pm ["59“ pm an umber a umber
.125 2912517701 2912501701
2912515701 291251801 2912518701 291250201
2912519791 2912503701
5210205 2912522701 2912504701
2912520701 2912521701 2912523701 291250501
2912524701 2912506701
2912527701 2912507701
291252501 2912526701 2912528701 291250301
F723572957L 294°“ "0‘ 2912529791 2912509701
2912532701 2912510701
291253001 2912531701 2912533701 2912511701
2912534701 2912512701
F727DV2D5 2912537701 291251301
29'2535'01 2912536'0' 2912539791 2912514791
F22702205 2912535701 2912536701 2912540701“ 2912539701
F73ODV275 2912582701 2912593701 2912584701 2912585701
NOTE:
mm m
(nun/mm
Bel-Stewart Connector
Ferrule Hand Tool Instructions
P/N 2940211-01
Manual #290005 — Rev. A2
.125 2912517-01 2912501-01
.135 2912518-01 2912502-01
.145 2912519-01 2912503-01
.155 2912522-01 2912504-01
.165 2912523-01 2912505-01
.175 2912524-01 2912506-01
.185 2912527-01 2912507-01
.195 2912528-01 2912508-01
.205 2912529-01 2912509-01
.215 2912532-01 2912510-01
.225 2912533-01 2912511-01
.235 2912534-01 2912512-01
.245 2912537-01 2912513-01
.255 2912538-01 2912514-01
.255 F-270-205 2912535-01 2912536-01 2912540-01* 2912539-01
.265 F-300-275 2912582-01 2912583-01 2912584-01 2912585-01
Cable
Dia.
±.005
Ferrule
Part Number
Hand Tool
Part Number
F-210-205
F-235-205-L
F-270-205
2940211-01
2912535-01 2912536-01
2912520-01 2912521-01
2912525-01 2912526-01
Locator Plate
Part Number
Ferrule Data Chart for Bel-Stewart Ferrule Hand Tool
Complete Ass'y.
Part Number
2912530-01 2912531-01
Ferrule Crimp Inserts
Stationary
Insert p/n
Ram
Insert p/n
2912515-01 2912516-01
N
OTE:
1. If cable diameter falls in between sizes
shown, round up to next .005 increment.
2. ( * ) at part #2912540-01 = 4mm hex nut; no
Locator Plate needed. Bel-Stewart Connector
Ferrule Hand Tool Instructions
P/N 2940211-01
Manual #290005 – Rev. A2
Bel-Stewart Connector
11118 Susquehanna Trail South
Glen Rock, PA 17327-9199
(717) 235-7512
ASSEMBLY INSTRUCTIONS
Smionary Lamar mm
Cnmp [men 2912mm
2912mm (See man on
(See man on mm page)
mm page)
Ram
[men
2912mm
(See man on
mm page)
Stationary
Crimp Insert
29125xx-01
(See chart on
back page)
Locator Plate
29125xx-01
(See chart on
back page)
Ram
Insert
29125xx-01
(See chart on
back page)
A
ASSEMBLY INSTRUCTIONS
B
1 32
This tool incorporates an eccentric axle
and an adjustment wheel to adjust and re-
calibrate to ensure correct crimp
performance.
Should adjustment be necessary, the
following procedure should be followed:
1. Loosen and remove the
Combination Head screw (A).
2. Using a screw driver, turn the
numbered adjustment wheel to
the next higher/lower number (B).
3. Re-install the Combination Head
Screw and tighten.
4 5
1. Position “Stationary Crimp Insert” as shown.
2. Install “Insert” with screw. Use 2.5mm Allen wrench.
3. Position “Ram Crimp Insert” as shown.
4. Place “Insert” on hand tool label side & position “Locator
Plate” on opposite side.
5. Install “Insert” & “Plate” with screw. Use 2.5mm Allen wrench.
Products related to this Datasheet
TOOL HAND CRIMPER FERRULES TOP
TOOL HAND CRIMPER FERRULES TOP
TOOL FERRULE STN INSRT .210-.219
TOOL FERRULE RAM INSRT .210-.219
FERRULE CRIMP TOOL W/DIE SET
TOOL HAND CRIMPER FERRULES TOP
TOOL HAND CRIMPER FERRULES TOP
TOOL HAND CRIMPER FERRULES TOP
TOOL HAND CRIMPER FERRULES TOP
TOOL FERRULE L-PLATE .230-.239
TOOL HAND CRIMPER FERRULES TOP
TOOL HAND CRIMPER FERRULES TOP
TOOL HAND CRIMPER FERRULES TOP
TOOL HAND CRIMPER FERRULES TOP
TOOL HAND CRIMPER FERRULES TOP
TOOL FERRULE STN INSRT .120-.149
TOOL FERRULE RAM INSRT .120-.149
TOOL FERRULE L-PLATE .120-.129
TOOL FERRULE L-PLATE .130-.139
TOOL FERRULE L-PLATE .140-.149
TOOL FERRULE STN INSRT .150-.179
TOOL FERRULE RAM INSRT .150-.179
TOOL FERRULE L-PLATE .150-.159
TOOL FERRULE L-PLATE .160-.169
TOOL FERRULE L-PLATE .170-.179
TOOL FERRULE STN INSRT .180-.209
TOOL FERRULE RAM INSRT .180-.209
TOOL FERRULE L-PLATE .180-.189
TOOL FERRULE L-PLATE .190-.199
TOOL FERRULE L-PLATE .200-.209