788154 Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet
4 3 2 T
THIS DRAMNG IE LINPLlELIEHED ‘ RELEASED FDR PUELJEAHON ,YE LDC uxsr REVISIONS
© I9 Ev ET 0 p
28 . ESiO _ 64 I I 0 RELEASED *2 RER NRR 5730 22 OCT 99 DH KD
D [T.T2Si.025]
21.44i0.25 <4444444749.78 max4444="">
[.844:.OTO] [1.670]
TYP
PERIPHERAL SEAL
BONDED IN PLACE
10.67i0.3847<> < 2.39:0.25="" 2,="" [.420i.ote]="" k;adapter="" l.os4:.otoi="" 28.58i0.64="" 2.79="" “4-2="" t.t2si.o2si="" l_ttoi="" m="" t7.4st0.25="" dia="" 8="" e="" 2t.44i0.25="" 2,="" hhhhxhha="" [-687i-0101="" fi="" va="" e="" l.s44i.otoi="" t="" typ="" l2.7s="" a="" s="" '="" _l:fln]‘\="" c="" l.ttoi="" a="" l="" jxfikél\¥gi="" wire="" entry="" _.="" seal="" amp="" 3.18e.125]="" dia="" housing="" 2="" 2.79[.tto]447$=""> <7 4="" holes="" 2j="" «473.t8="" max="" panel="" 2.79[.tto]44*=""> <7 l.t2si="" 2t.44:o.2s="" [.844i.oto]="" if:="" housing="" e="" adapter:="" nylon="" 6/6,="" black.="" b="" wire="" entry="" seal:="" elastomer,="" red.="" eléiéj[j1a="" 2.="" this="" connector="" will="" accept="" eour="" (4)="" multimate="" socket="" contacts="" 788ts472="" 2t.44io.2s="" 2,="" [.844:.otoi="" part="" number="" this="" drahing="" [5="" a="" controlled="" document.="" dns.benninghovem="" 0”="" 97="" amp="" incor‘por‘oted="" ch;="" dowhower="" 280e”?="" amp="" harr‘isbvr‘g,="" pa="" twoshssoo="" www.="" wmeww="" w6="" ewww="" mm="" [mm="" ”ww="" ww”:="" k.dowhuwer="" recertacle="" assembly.="" +o.t8="" +.oo7="" 0m="" 1*="" ”www="" i="" 174="" reverse="" sex="" a="" 3.ts="" {t25="" jdia="" inc="" l="" 7="" .="" ,="" o="" 7.000="" @egsg="" :9-‘3="" .pp.18§w1.%59="" series="" i,="" sealed.="" cpc="" 4="" holes="" 2n§llecs="" :7="" b="" 1="" 14710038="" 5ng="" mg="" coog="" drauing="" nd="" restricted="" t0="" material="" 1="" finish="" 7="" ueisht="" 7="" a3="" oo779©="|" 788]="" 54="" _="" recommended="" ranel="" cutout="" wmmemww="" smezme="" wlwrho="" amp="" m70719="" rev="" hjun97="" ‘="" t="" zzedctehe="" 15:44:02="" ump35397="" mome/omp35397/edmmbd="">7>7>4444444749.78>
Products related to this Datasheet
CONN RCPT HSNG FMALE 4POS PNL MT