‘7
LJ LJLJ
-MADE IN MALAYSIA: MXL
LJ LJLJ
w
A
[V
W 1
—2r
, A I
§/ 2
v J_ §::::A!: I
\
>‘ >
> 4
f w A
moleX'
V
[7/
V
>< l="" ‘="" ‘="" v="" q="" e="" 8="" |="" 7="" 6="" 5="" 4="" 3="" |="" 2="" 1="">
DOCUMENT NUMBER
DOC TYPE
DOC PART
520301000 PSD 000
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
52030
SEE CHART
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.25
0 PLACES
±
0.3
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DIMENSION UNITS SCALE
mm 10:1
DRWN BY DATE
JASANUMA 2015/12/01
CHK'D BY DATE
KTAKAHASHI
APPR BY DATE
YNOGAWA 2015/12/09
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
1.0 FPC CONN ZIF (ST)
PRODUCT CUSTOMER DRAWING
2015/12/01
2015/12/09
2015/12/09
102046
JASANUMA
YNOGAWA
YNOGAWA
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
SHEET NUMBER
1 OF 2
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
C
=0
FORMAT: tb-prod-A3
REVISION: F
DATE: 2015/11/16
RELEASE STATUS P1 RELEASE DATE 2015/12/09 09:03:44
A
A
SECTION A-A
A
±
0.1
2.05
B
3.15
1.2
10.7
1
0.4
20.75
3.2
±
0.3
6.7
5.2
3.7( )
3.5
(FPC挿入深さ)
(INSERTION DEPTH)
2.4( )
(接点位置)
(CONTACTING
POSITION)
(アクチュエータがロックした状態)
(WHEN THE ACTUATOR IS LOCKED)
(列間隔)
(ROW PITCH)
TRADE MARK
-MADE IN JAPAN: MXJ
-MADE IN MALAYSIA: MXL
MX
1
注記
NOTES
CKT.NO.1を基準に偶数番目のソルダーテール。
EVEN NO. SOLDER TAIL.
CKT.NO.1を基準に奇数番目のソルダーテール。
ODD NO. SOLDER TAIL.
3. 材料
MATERIAL
ターミナル:リン青銅、ニッケル下地、錫ビスマスめっき(t=0.32)
TERMINAL:PHOSPHOR BRONZE, TIN-BISMUTH OVER NICKEL PLATING.
ハウジング:66ナイロン、UL94V-0
HOUSING:66NYLON, UL94V-0
アクチュエータ:ポリエステル、UL94V-0
ACTUATOR:POLYESTER, UL94V-0
4. 本製品は、52030-**10の鉛フリー品である。
THIS PRODUCT IS LEAD FREE OF 52030-**10.
35.3 31.2
52030-3029
30
34.3 30.2
52030-2929
29
33.3 29.2
52030-2829
28
32.3 28.2
52030-2729
27
31.3 27.2
52030-2629
26
30.3 26.2
52030-2529
25
29.3 25.2
52030-2429
24
28.3 24.2
52030-2329
23
27.3 23.2
52030-2229
22
26.3 22.2
52030-2129
21
25.3 21.2
52030-2029
20
24.3 20.2
52030-1929
19
23.3 19.2
52030-1829
18
22.3 18.2
52030-1729
17
21.3 17.2
52030-1629
16
20.3 16.2
52030-1529
15
19.3 15.2
52030-1429
14
18.3 14.2
52030-1329
13
17.3 13.2
52030-1229
12
16.3 12.2
52030-1129
11
15.3 11.2
52030-1029
10
14.3 10.2
52030-0929
9
13.3
9.2
52030-0829
8
12.3
8.2
52030-0729
7
11.3
7.2
52030-0629
6
10.3
6.2
52030-0529
5
9.3 5.2
52030-0429
4
8.3 4.2
52030-0329
3
BAオーダー番号
ORDER NO.
極数
CKT.
1
2
1
2
(ピッチ)
(PITCH)
CKT. NO.1 / ‘ ‘
moIeX'
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.25
0 PLACES
±
0.3
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
DOCUMENT NUMBER
DOC TYPE
DOC PART
520301000 PSD 000
1.0 FPC CONN ZIF (ST)
PRODUCT CUSTOMER DRAWING
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
3.0 °
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
JASANUMA 2015/12/01
CHK'D BY DATE
KTAKAHASHI
APPR BY DATE
YNOGAWA 2015/12/09
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
SHEET NUMBER
2 OF 2
SERIES MATERIAL NUMBER CUSTOMER
GENERAL
52030
SEE CHART
2015/12/01
2015/12/09
2015/12/09
102046
JASANUMA
YNOGAWA
YNOGAWA
EC NO:
DRWN:
CHK'D:
APPR:
A
REV
DRAWING SIZE
THIRD ANGLE PROJECTION
A3
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
C
=0
FORMAT: master-tb-prod-A3
REVISION: F
DATE: 2015/11/16
RELEASE STATUS P1 RELEASE DATE 2015/12/09 09:03:44
適合FPC推奨寸法
APPLICABLE FPC RECOMMENDED DIM.
(仕上がり厚さ:0.3±0.05)
(THICKNESS:0.3±0.05)
(ピッチ)
(PITCH)
1
±
0.05
(N+1) +0.1
-0.05
1
±
0.15
0.7 +0.1
-0.05
1
±
0.15 (N-1)
±
0.05
2- 0.3C
MIN.2.7
FPCについて:
打ち抜き方向は、導体側から補強板側を推奨致します。
補強フィルム材質は、ポリイミドを推奨致します。
接着剤は、熱硬化接着剤を推奨致します。
ABOUT FPC:
RECOMMENDED PUNCHER DIRECTION: FROM CONDUCTOR SIDE TO STIFFENER BOARD SIDE.
RECOMMENDED MATERIAL:
STIFFENER FILM: POLYIMIDE
BONDING AGENT: THEROSETTING BONDING AGENT
0.7
±
0.05
⌀
2
±
0.1
1
±
0.1
(ピッチ)
(PITCH)
(列間隔)
(ROW PITCH)
(公差非累積)
(NON-ACCUM.)
CKT. NO.1
基板取付穴推奨寸法(t=1.6)
RECOMMENDED P.C.BOARD HOLE DIM.(t=1.6)
(マウント面)
(MOUNT SURFACE)
Products related to this Datasheet
CONN FPC VERT 14POS 1.00MM PCB