FXO-HC73 Series Datasheet by Renesas Electronics America Inc.
View All Related Products | Download PDF Datasheet
F0
510
no
on
0H no
01-)
s
VmZ Von
VxLS Von
:HmPPM 710 ~ +70 0 012 « Immo
:HmPPM 720 ~ +70 0 012 « Immo
:HmPPM ,40 ~ +55 0
:SOPFM 710 ~ +70 0 012 « Immo
:SOPFM 720 ~ +70 0 012 « Immo
:SOPFM ,40 ~ +65 0
710 ~ +70 0
720 ~ +70 0
QSPPM ,40 ~ +55 0
710 ~ +70 0
720 ~ +70 0
HCMOS 7x5mm SMD Oscillator O7HS
(former F4500, F4400, F4100 Series)
DATASHEET
© Copyright 2017 Fox Electronics, All rights reserved
Title / Description: O7HS SERIES STANDARD SPECIFICATIONS
Drawing Number: 101147
Size: A
Part Number:
Cage: 61429
Draftsperson: CMR
Approved: BEC
Revision Date: 10/10/2017
Page 1 of 5
•
HCMOS Output
•
Stabilities to ±20 PPM
•
Temperature Ranges as wide as -40ºC to +85ºC
•
Supply Voltages: 1.8V, 2.5V, 3.3V
1.8V ELECTRICAL CHARACTERISTICS
PARAMETERS
MAX (unless otherwise noted)
Frequency Range (FO)
0.012 ~ 160.000 MHz
Storage Temperature Range (TSTG)
-55 ~ +125°C
Supply Voltage (VDD)
1.8V±5%
Input Current (I
DD
)
0.012 ~ 32.000 MHz
>32.000 ~ 70.000 MHz
>70.000 ~ 120.000 MHz
>120.000 ~ 160.000 MHz
5 mA
10 mA
15 mA
30 mA
Standby Current
10 uA
Output Symmetry (50% VDD)
40 % ~ 60 %
Rise/Fall Time (20%/80% V
DD
Levels) (T
R
/T
F
)
0.012 ~ 32.000 MHz
>32.000 ~ 120.000 MHz
>120.000 ~ 160.000 MHz
5.0 nS
3.5 nS
3.0 nS
Output Voltage (V
OL
)
(VOH)
20% V
DD
80% VDD Min
Output Current (I
OL
)
(IOH)
2 mA Min
-2 mA Min
Output Load (HCMOS)
15 pF
Start-up Time (TS)
10 mS
Output Disable Time 1
300 nS
Output Enable Time 1
10 mS
•
Available Options by Stability & Operating Temp for 1.8V2
Frequency
Stability2
Operating
Temperature (ºC) Frequency Range (MHz)
±100PPM
-10 ~ +70
0.012 ~ 160.000
±100PPM
-20 ~ +70
0.012 ~ 160.000
±100PPM
-40 ~ +85
0.012 ~ 160.000
±50PPM
-10 ~ +70
0.012 ~ 160.000
±50PPM
-20 ~ +70
0.012 ~ 160.000
±50PPM
-40 ~ +85
0.012 ~ 160.000
±25PPM
-10 ~ +70
0.012 ~ 160.000
±25PPM
-20 ~ +70
0.012 ~ 160.000
±25PPM
-40 ~ +85
0.012 ~ 160.000
±20PPM*
-10 ~ +70
0.012 ~ 160.000
±20PPM*
-20 ~ +70
0.012 ~ 160.000
1 An internal pull-up resistor from pin 1 to pin 4 allows active output if pin 1 is left open
2 Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change, reflow, and one year aging. *Excludes Shock/Vibration.
ENABLE / DISABLE FUNCTION
Pin1
Output (pin 3)
OPEN 1
Active
‘1’ Level VIH ≥ 70%VDD
Active
‘0’ Level VIL ≤ 30%VDD
High Z
Ffix HCMO 7 m SMDOs ||
DATAS H E ET
F0
m
up
on x F
0H no
01-]
s
V132 VDD
VlLS VDD
:muPPM 0,0I2 ~170.000
:muPPM 0,0I2 ~170.000
:muPPM 00
:SOPPM 0,0I2 ~170.000
:SOPPM 0,0I2 ~170.000
:SOPPM 00
00
00
:25PFM 00
00
00
fix
HCMOS 7x5mm SMD Oscillator O7HS
(former F4500, F4400, F4100 Series)
DATASHEET
© Copyright 2017 Fox Electronics, All rights reserved
Title / Description: O7HS SERIES STANDARD SPECIFICATIONS
Drawing Number: 101147
Size: A
Part Number:
Cage: 61429
Draftsperson: CMR
Approved: BEC
Revision Date: 10/10/2017
Page 2 of 5
•
HCMOS Output
•
Stabilities to ±20 PPM
•
Temperature Ranges as wide as -40ºC to +85ºC
•
Supply Voltages: 1.8V, 2.5V, 3.3V
2.5V ELECTRICAL CHARACTERISTICS
PARAMETERS
MAX (unless otherwise noted)
Frequency Range (FO)
0.012 ~ 170.000 MHz
Storage Temperature Range (TSTG)
-55 ~ +125°C
Supply Voltage (VDD)
2.5V±5%
Input Current (I
DD
)
0.012 ~ 32.000 MHz
>32.000 ~ 50.000 MHz
>50.000 ~ 125.000 MHz
>125.000 ~ 160.000 MHz
>160.000 ~ 170.000 MHz
7 mA
12 mA
26 mA
35 mA
40 mA
Standby Current
10 uA
Output Symmetry (50% V
DD
)
0.012 ~ 50.000 MHz
>50.000 ~ 200.000 MHz
45 % ~ 55 %
40 % ~ 60 %
Rise/Fall Time (10%/90% VDD Levels) (TR/TF)
5 nS
Output Voltage (V
OL
)
(VOH)
10% V
DD
90% VDD Min
Output Current (I
OL
)
(IOH)
4 mA Min
-4 mA Min
Output Load (HCMOS)
15 pF
Start-up Time (TS)
10 mS
Output Disable Time 1
150 nS
Output Enable Time 1
10 mS
•
Available Options by Stability & Operating Temp for 2.5V2
Frequency
Stability2
Operating
Temperature (ºC) Frequency Range (MHz)
±100PPM
-10 ~ +70
0.012 ~ 170.000
±100PPM
-20 ~ +70
0.012 ~ 170.000
±100PPM
-40 ~ +85
0.012 ~ 170.000
±50PPM
-10 ~ +70
0.012 ~ 170.000
±50PPM
-20 ~ +70
0.012 ~ 170.000
±50PPM
-40 ~ +85
0.012 ~ 170.000
±25PPM
-10 ~ +70
0.012 ~ 170.000
±25PPM
-20 ~ +70
0.012 ~ 170.000
±25PPM
-40 ~ +85
0.012 ~ 170.000
±20PPM*
-10 ~ +70
0.012 ~ 170.000
±20PPM*
-20 ~ +70
0.012 ~ 170.000
1 An internal pull-up resistor from pin 1 to pin 4 allows active output if pin 1 is left open
2 Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change, reflow, and one year aging. *Excludes Shock/Vibration.
ENABLE / DISABLE FUNCTION
Pin1
Output (pin 3)
OPEN 1
Active
‘1’ Level VIH ≥ 70%VDD
Active
‘0’ Level VIL ≤ 30%VDD
High Z
Ffix HCMO 7 m SMDOs ||
DATAS H E ET
0
Tsm
no
on on
on
T:
Jiller (F0 2 100 MHZ
Vm 2 Von
VxL S Van
:muPPM 0,0I2 ~170.000
:muPPM 0,0I2 ~170.000
:muPPM 00
:SOPPM 0,0I2 ~170.000
:SOPPM 0,0I2 ~170.000
:SOPPM 00
00
00
:25PFM 00
00
00
rfix
HCMOS 7x5mm SMD Oscillator O7HS
(former F4500, F4400, F4100 Series)
DATASHEET
© Copyright 2017 Fox Electronics, All rights reserved
Title / Description: O7HS SERIES STANDARD SPECIFICATIONS
Drawing Number: 101147
Size: A
Part Number:
Cage: 61429
Draftsperson: CMR
Approved: BEC
Revision Date: 10/10/2017
Page 3 of 5
•
HCMOS Output
•
Stabilities to ±20 PPM
•
Temperature Ranges as wide as -40ºC to +85ºC
•
Supply Voltages: 1.8V, 2.5V, 3.3V
3.3V ELECTRICAL CHARACTERISTICS
PARAMETERS
MAX (unless otherwise noted)
Frequency Range (FO)
0.012 ~ 170.000 MHz
Storage Temperature Range (TSTG)
-55 ~ +125°C
Supply Voltage (VDD)
3.3V±10%
Input Current (I
DD
)
0.012 ~ 0.040 MHz
>0.040 ~ 1.500 MHz
>1.500 ~ 32.000 MHz
>32.000 ~ 50.000 MHz
>50.000 ~ 67.000 MHz
>67.000 ~ 170.000 MHz
3 mA
6 mA
15 mA
20 mA
25 mA
40 mA
Standby Current
10 uA
Output Symmetry (50% V
DD
)
0.012 ~ 50.000 MHz
>50.000 ~ 170.000 MHz
45% ~ 55%
40% ~ 60%
Rise/Fall Time (10%/90% V
DD
Levels) (T
R
/T
F
)
0.012 ~ 80.000 MHz
>80.000 ~ 125.000 MHz
>125.000 ~ 170.000 MHz
6 nS
4 nS
3 nS
Output Voltage (V
OL
)
(VOH)
10% V
DD
90% VDD Min
Output Current (I
OL
)
(IOH)
2 mA Min
-2 mA Min
Output Load (HCMOS)
15 pF
Start-up Time (TS)
10 mS
Output Disable Time 1
150 nS
Output Enable Time 1
10 mS
Jitter (FO ≥ 100 MHz, 12 kHz ~ 20 MHz)
0.3 pS Typ.
•
Available Options by Stability & Operating Temp for 3.3V2
Frequency
Stability2
Operating
Temperature (ºC) Frequency Range (MHz)
±100PPM
-10 ~ +70
0.012 ~ 170.000
±100PPM
-20 ~ +70
0.012 ~ 170.000
±100PPM
-40 ~ +85
0.012 ~ 170.000
±50PPM
-10 ~ +70
0.012 ~ 170.000
±50PPM
-20 ~ +70
0.012 ~ 170.000
±50PPM
-40 ~ +85
0.012 ~ 170.000
±25PPM
-10 ~ +70
0.012 ~ 170.000
±25PPM
-20 ~ +70
0.012 ~ 170.000
±25PPM
-40 ~ +85
0.012 ~ 170.000
±20PPM*
-10 ~ +70
0.012 ~ 170.000
±20PPM*
-20 ~ +70
0.012 ~ 170.000
1 An internal pull-up resistor from pin 1 to pin 4 allows active output if pin 1 is left open
2 Inclusive of 25°C tolerance, operating temperature range, input voltage change, load change, reflow, and one year aging. *Excludes Shock/Vibration.
ENABLE / DISABLE FUNCTION
Pin1
Output (pin 3)
OPEN 1
Active
‘1’ Level VIH ≥ 70%VDD
Active
‘0’ Level VIL ≤ 30%VDD
High Z
Ffix HCMO 7 m SMDOs ||
DATAS H E ET
1“” as 1
3:" 5.2 Max
«1 #2 i
u- m
— I
_L
[E15 ”I“
T
1.4201 -| |-
:2." g5 53331172
;-| 5‘03101 |-—r
Recommended
some! Pad Layout
J:| F 1,920.1
20:0.1 D D _|_
T
4.M.1
D D —'—
4.1 5.0820.‘ b
Pin Conneclions
m EID an Output
#2 GND mv...
”mnnm
Ffix
HCMOS 7x5mm SMD Oscillator O7HS
(former F4500, F4400, F4100 Series)
DATASHEET
© Copyright 2017 Fox Electronics, All rights reserved
Title / Description: O7HS SERIES STANDARD SPECIFICATIONS
Drawing Number: 101147
Size: A
Part Number:
Cage: 61429
Draftsperson: CMR
Approved: BEC
Revision Date: 10/10/2017
Page 4 of 5
DIMENSIONS / MECHANICAL SPECIFICATIONS
Notes:
*A 0.01μF capacitor should be placed between VDD (Pin 4) and GND (Pin2) to minimize power supply line noise.
*Dimensional drawing is for reference to critical specifications defined by size measurements.
Certain non-critical visual attributes, such as side castellations, reference pin shape, etc. may vary
Maximum Soldering Temp / Time
260°C / 10 Seconds
Moisture Sensitivity Level (MSL)
1
Termination Finish
Au over Ni
Seal Method
Seam Seal
Lead (Pb) Free
Yes
ROHS/REACH Compliant
Yes
Ffix HCMO 7 m SMDOs ||
DATASHEET
CD CD 11) CD
Dream. a ml If
A _ B _ '
‘77 ‘ J D "
a ' E l 1"
‘ ‘
c ~ i F
Ffix
[Fm
HCMOS 7x5mm SMD Oscillator O7HS
(former F4500, F4400, F4100 Series)
DATASHEET
© Copyright 2017 Fox Electronics, All rights reserved
Title / Description: O7HS SERIES STANDARD SPECIFICATIONS
Drawing Number: 101147
Size: A
Part Number:
Cage: 61429
Draftsperson: CMR
Approved: BEC
Revision Date: 10/10/2017
Page 5 of 5
Tape Specifications (millimeters)
Reel Specifications (millimeters)
A
B
C
D
E
F
Std Reel Qty
G
H
I
J
K
L
M
Ф1.5
4.0
8.0
7.5
16.0
2.15
2,000
2.0
Ф13
Ф21
Ф80
Ф255
17.5
2.0
Available
O
ptions
&
Part
I
dentification*
Example: F O7HS C B M 25.0
F
O7HS
C
B
M
25.0
Fox Model Number Voltage
K = 1.8V±5%
H = 2.5V±5%
C = 3.3V±10%
Stability
A = 100PPM
B = 50PPM
D = 25PPM
E = 20PPM
Operating
Temperature
E = -10 to +70°C
F = -20 to +70°C
M = -40 to +85°C
Frequency
*Not all frequencies in the frequency range, or every combination of stability, temp range, and voltage available. See stabilities and op temps for each VDD.
Corporate Headquarters
5570 Enterprise Parkway
Fort Myers, FL 33905
http://www.FOXONLINE.com
Sales
1-888-GET-2-FOX (1-888-438-2369)
or
1-239-693-0099
http://www.FOXONLINE.com/repdisty
Tech Support
http://www.FOXONLINE.com/email
Product use: Fox Electronics reserves the right to modify the products and/or specifications described herein at any time and at Fox Electronics'
sole discretion. All information in this document, including descriptions of product features and performance, is subject to change without notice.
Performance specifications and the operating parameters of the described products are determined in the independent state and are not
guaranteed to perform the same way when installed in customer products. The information contained herein is provided without representation or
warranty of any kind, whether express or implied, including, but not limited to, the suitability of Fox Electronics' products for any particular purpose,
an implied warranty of merchantability, or non-infringement of the intellectual property rights of others. This document is presented only as a guide
and does not convey any license under intellectual property rights of Fox Electronics or any third parties.
Fox Electronics' products are not intended for use in applications involving extreme environmental conditions or in life support systems or
similar devices where the failure or malfunction of a Fox Electronics product can be reasonably expected to significantly affect the health or
safety of users. Anyone using a Fox Electronics product in such a manner does so at their own risk, absent an express, written agreement by
Fox Electronics.
Fox Electronics and the Fox logo are registered trademarks of Fox Electronics. Product specification is subject to change without notice.
Other trademarks and service marks used herein, including protected names, logos and designs, are the property of Fox Electronics or their
respective third party owners.
Products related to this Datasheet
XTAL OSC XO 45.1584MHZ HCMOS SMD
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 33.3330MHZ HCMOS SMD
XTAL OSC XO 50.0000MHZ HCMOS SMD
XTAL OSC XO 22.5792MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 1.8432MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 25.0000MHZ HCMOS SMD
XTAL OSC XO 40.0000MHZ HCMOS SMD
XTAL OSC XO 33.0000MHZ HCMOS SMD
XTAL OSC XO 8.1920MHZ HCMOS SMD
XTAL OSC XO 4.0000MHZ HCMOS SMD
XTAL OSC XO 8.0000MHZ HCMOS SMD
XTAL OSC XO 156.2500MHZ HCMOS
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 16.0000MHZ HCMOS SMD
XTAL OSC XO 12.0000MHZ HCMOS SMD
XTAL OSC XO 24.5760MHZ HCMOS SMD
XTAL OSC XO 1.0000MHZ HCMOS SMD
XTAL OSC XO 125.0000MHZ HCMOS
XTAL OSC XO 100.0000MHZ HCMOS
XTAL OSC XO 48.0000MHZ HCMOS SMD
XTAL OSC XO 4.9152MHZ HCMOS SMD
XTAL OSC XO 54.0000MHZ HCMOS SMD
XTAL OSC XO 33.3330MHZ HCMOS SMD
XTAL OSC XO 96.0000MHZ HCMOS SMD
XTAL OSC XO 59.94161MHZ HCMOS