MPSL51 Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
— FAIRCHILD — SEMICONDUCTDRW
MPSL51
Discrete POWER & Signal
Technologies
PNP General Purpose Amplifier
MPSL51
This device is designed for use as general purpose amplifiers
and switches requiring high voltages. Sourced from Process
74. See 2N5401 for characteristics.
Absolute Maximum Ratings* TA = 25°C unless otherwise noted
*These ratings are limiting values above which the serviceability of any semiconductor device may be impaired.
NOTES:
1) These ratings are based on a maximum junction temperature of 150 degrees C.
2) These are steady state limits. The factory should be consulted on applications involving pulsed or low duty cycle operations.
Thermal Characteristics TA = 25°C unless otherwise noted
Symbol Parameter Value Units
VCEO Collector-Emitter Voltage 100 V
VCBO Collector-Base Voltage 100 V
VEBO Emitter-Base Voltage 4.0 V
ICCollector Current - Continuous 200 mA
TJ, Tstg Operating and Storage Junction Temperature Range -55 to +150 °C
Symbol Characteristic Max Units
MPSL51
PDTotal Device Dissipation
Derate above 25°C625
5.0 mW
mW/°C
RθJC Thermal Resistance, Junction to Case 83.3 °C/W
RθJA Thermal Resistance, Junction to Ambient 200 °C/W
CBE
TO-92
1997 Fairchild Semiconductor Corporation
50 mA, Ia : 5.0 mA 0.3 50 mA, Ia : 5.0 mA 1.2 I: 1.0 kHz
MPSL51
PNP General Purpose Amplifier
(continued)
Electrical Characteristics TA = 25°C unless otherwise noted
OFF CHARACTERISTICS
Symbol Parameter Test Conditions Min Max Units
V(BR)CEO Collector-Emitter Breakdown Voltage* IC = 1.0 mA, IB = 0 100 V
V(BR)CBO Collector-Base Breakdown Voltage IC = 100 µA, IE = 0 100 V
V(BR)EBO Emitter-Base Breakdown Voltage IE = 10 µA, IC = 0 4.0 V
ICBO Collector Cutoff Current VCB = 50 V, IE = 0 1.0 µA
IEBO Emitter Cutoff Current VEB = 3.0 V, IC = 0 100 nA
ON CHARACTERISTICS*
hFE DC Current Gain VCE = 5.0 V, IC = 50 mA 40 250
VCE(sat)Collector-Emitter Saturation Voltage IC = 10 mA, IB = 1.0 mA
IC = 50 mA, IB = 5.0 mA 0.25
0.3 V
V
VBE(sat)Base-Emitter Saturation Voltage IC = 10 mA, IB = 1.0 mA
IC = 50 mA, IB = 5.0 mA 1.2
1.2 V
V
SMALL SIGNAL CHARACTERISTICS
Cob Output Capacitance VCB = 10 V, f = 1.0 MHz 8.0 pF
hfe Small-Signal Current Gain IC = 1.0 mA, VCE = 10 V,
f = 1.0 kHz 20
fTCurrent Gain - Bandwidth Product VCE = 10 V, IC = 10 mA, 60 MHz
*Pulse Test: Pulse Width 300 µs, Duty Cycle 2.0%
CCCCCCCCCCCCCC
TO-92 Tape and Reel Data
March 2001, Rev. B1
©2001 Fairchild Semiconductor Corporation
TO-92 Packaging
Configuration: Figure 1.0
AMMO PACK OPTION
See Fig 3.0 for 2 Ammo
Pack Options
2000 units per
EO70 box for
std option
FSCINT Label
530mm x 130mm x
83mm
Intermediate box
10,000 units maximum
per
intermediate box
for std option
FSCINT Label
114mm x 102mm x 51mm
Immediate Box
Anti-static
Bubble Sheets
(TO-92) BULK PACKING INFORMATION
EOL
CODE DESCRIPTION LEADCLIP
DIMENSION QUANTITY
J18Z TO-18 OPTION STD NO LEAD CLIP 2.0 K / BOX
J05Z TO-5 OPTION STD NO LEAD CLIP 1.5 K / BOX
NO EOL
CODE TO-92 STANDARD
STRAIGHT FOR: PKG 92, NO LEADCLIP 2.0 K / BOX
BULK OPTION
See Bulk Packing
Information table
375mm x 267mm x 375mm
Intermediate Box
FSCINT
Label
Customized
Label
333mm x 231mm x 183mm
Intermediate Box
FSCINT
Label
Customized
Label
TO-92 TNR/AMMO PACKING INFROMATION
Packing Style Quantity EOL code
Reel A 2,000 D26Z
E2,000 D27Z
Ammo M 2,000 D74Z
P2,000 D75Z
Unit weight = 0.22 gm
Reel weight with components = 1.04 kg
Ammo weight with components = 1.02 kg
Max quantity per intermediate box = 10,000 units
F63TNR
Label
5 Ammo boxes per
Intermediate Box
Customized
Label
327mm x 158mm x 135mm
Immediate Box
LOT:
CBVK741B019
NSID:
PN2222N
D/C1:
D9842
SPEC REV:
B2
SPEC:
QTY:
10000
QA REV:
FAIRCHILD SEMICONDUCTOR CORPORATION
HTB:B
(FSCINT)
F63TNR
Label
Customized
Label
5 Reels per
Intermediate Box
TAPE and REEL OPTION
See Fig 2.0 for various
Reeling Styles
LOT: CBVK741B019
FSID: PN222N
D/C1: D9842 QTY1: SPEC REV:
SPEC:
QTY: 2000
D/C2: QTY2: CPN: N/F: F (F63TNR)3
F63TNR Label sample
FSCINT Label sample
C
5 EO70 boxes per
intermediate Box
ustomized
Label
94 (NON PROELECTRON
SERIES), 96
L34Z TO-92 STANDARD
STRAIGHT FOR: PKG 94 NO LEADCLIP 2.0 K / BOX
(PROELECTRON SERIES
BCXXX, BFXXX, BSRXXX),
97, 98
TO-92 Tape and Reel Data, continued
September 1999, Rev. B
TO-92 Reeling Style
Configuration: Figure 2.0
Style “A”, D26Z, D70Z (s/h)
Machine Option “A” (H)
Style “E”, D27Z, D71Z (s/h)
Machine Option “E” (J)
FIRST WIRE OFF IS EMITTER
ADHESIVE TAPE IS ON THE TOP SIDE
FLAT OF TRANSISTOR IS ON BOTTOM
ORDER STYLE
D75Z (P)
FIRST WIRE OFF IS COLLECTOR
ADHESIVE TAPE IS ON THE TOP SIDE
FLAT OF TRANSISTOR IS ON TOP
ORDER STYLE
D74Z (M)
TO-92 Radial Ammo Packaging
Configuration: Figure 3.0
FIRST WIRE OFF IS EMITTER (ON PKG. 92)
ADHESIVE TAPE IS ON BOTTOM SIDE
FLAT OF TRANSISTOR IS ON BOTTOM
FIRST WIRE OFF IS COLLECTOR (ON PKG. 92)
ADHESIVE TAPE IS ON BOTTOM SIDE
FLAT OF TRANSISTOR IS ON TOP
ITEM DESCRIPTION
Base of Package to Lead Bend
Component Height
Lead Clinch Height
Component Base Height
Component Alignment ( side/side )
Component Alignment ( front/back )
Component Pitch
Feed Hole Pitch
Hole Center to First Lead
Hole Center to Component Center
Lead Spread
Lead Thickness
Cut Lead Length
Taped Lead Length
Taped Lead Thickness
Carrier Tape Thickness
Carrier Tape Width
Hold - down Tape Width
Hold - down Tape position
Feed Hole Position
Sprocket Hole Diameter
Lead Spring Out
SYMBOL
b
Ha
HO
H1
Pd
Hd
P
PO
P1
P2
F1/F2
d
L
L1
t
t1
W
WO
W1
W2
DO
S
DIMENSION
0.098 (max)
0.928 (+/- 0.025)
0.630 (+/- 0.020)
0.748 (+/- 0.020)
0.040 (max)
0.031 (max)
0.500 (+/- 0.020)
0.500 (+/- 0.008)
0.150 (+0.009, -0.010)
0.247 (+/- 0.007)
0.104 (+/- 0 .010)
0.018 (+0.002, -0.003)
0.429 (max)
0.209 (+0.051, -0.052)
0.032 (+/- 0.006)
0.021 (+/- 0.006)
0.708 (+0.020, -0.019)
0.236 (+/- 0.012)
0.035 (max)
0.360 (+/- 0.025)
0.157 (+0.008, -0.007)
0.004 (max)
Note : All dimensions are in inches.
ITEM DESCRIPTION SYSMBOL MINIMUM MAXIMUM
Reel Diameter D1 13.975 14.025
Arbor Hole Diameter (Standard) D2 1.160 1.200
(Small Hole) D2 0.650 0.700
Core Diameter D3 3.100 3.300
Hub Recess Inner Diameter D4 2.700 3.100
Hub Recess Depth W1 0.370 0.570
Flange to Flange Inner Width W2 1.630 1.690
Hub to Hub Center Width W3 2.090
Note: All dimensions are inches
TO-92 Tape and Reel Taping
Dimension Configuration: Figure 4.0
Ha
H1 HO
PO
P2
P1 F1
DO
P Pd
b
d
L1
LS
WO W2
W
t
t1
Hd
W1
TO-92 Reel
Configuration: Figure 5.0
User Direction of Feed
SENSITIVE DEVICES
ELECTROSTATIC
D1
D3
Customized Label
W2
W1
W3
F63TNR Label
D4
D2
TO-92 Tape and Reel Data, continued
July 1999, Rev. A
FAIRCHII—D SEMIEDNDUCTDH 'M
TO-92 (FS PKG Code 92, 94, 96)
TO-92 Package Dimensions
January 2000, Rev. B
1:1
Scale 1:1 on letter size paper
Dimensions shown below are in:
inches [millimeters]
Part Weight per unit (gram): 0.1977
©2000 Fairchild Semiconductor International
TRADEMARKS
The following are registered and unregistered trademarks Fairchild Semiconductor owns or is authorized to use and is
not intended to be an exhaustive list of all such trademarks.
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT
DEVICES OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF FAIRCHILD SEMICONDUCTOR CORPORATION.
As used herein:
1. Life support devices or systems are devices or
systems which, (a) are intended for surgical implant into
the body, or (b) support or sustain life, or (c) whose
failure to perform when properly used in accordance
with instructions for use provided in the labeling, can be
reasonably expected to result in significant injury to the
user.
2. A critical component is any component of a life
support device or system whose failure to perform can
be reasonably expected to cause the failure of the life
support device or system, or to affect its safety or
effectiveness.
PRODUCT STATUS DEFINITIONS
Definition of Terms
Datasheet Identification Product Status Definition
Advance Information
Preliminary
No Identification Needed
Obsolete
This datasheet contains the design specifications for
product development. Specifications may change in
any manner without notice.
This datasheet contains preliminary data, and
supplementary data will be published at a later date.
Fairchild Semiconductor reserves the right to make
changes at any time without notice in order to improve
design.
This datasheet contains final specifications. Fairchild
Semiconductor reserves the right to make changes at
any time without notice in order to improve design.
This datasheet contains specifications on a product
that has been discontinued by Fairchild semiconductor.
The datasheet is printed for reference information only.
Formative or
In Design
First Production
Full Production
Not In Production
DISCLAIMER
FAIRCHILD SEMICONDUCTOR RESERVES THE RIGHT TO MAKE CHANGES WITHOUT FURTHER
NOTICE TO ANY PRODUCTS HEREIN TO IMPROVE RELIABILITY, FUNCTION OR DESIGN. FAIRCHILD
DOES NOT ASSUME ANY LIABILITY ARISING OUT OF THE APPLICATION OR USE OF ANY PRODUCT
OR CIRCUIT DESCRIBED HEREIN; NEITHER DOES IT CONVEY ANY LICENSE UNDER ITS PATENT
RIGHTS, NOR THE RIGHTS OF OTHERS.
PowerTrench
QFET™
QS™
QT Optoelectronics™
Quiet Series™
SILENT SWITCHER
SMART START™
SuperSOT™-3
SuperSOT™-6
SuperSOT™-8
FASTr™
GlobalOptoisolator™
GTO™
HiSeC™
ISOPLANAR™
MICROWIRE™
OPTOLOGIC™
OPTOPLANAR™
PACMAN™
POP™
Rev. G
ACEx™
Bottomless™
CoolFET™
CROSSVOLT
DOME™
E2CMOSTM
EnSignaTM
FACT™
FACT Quiet Series™
FAST
SyncFET™
TinyLogic™
UHC™
VCX™

Products related to this Datasheet

TRANS PNP 100V 0.2A TO-92
TRANS PNP 100V 0.2A TO-92
TRANS PNP 100V 0.2A TO-92
TRANS PNP 100V 0.2A TO-92