VISHAY.
' ha .com/doc799912
®
RoHS
comvuANr
HALOGEN
FREE
www mshay.cam/doc720020
mwckfilmcmp®wshay£om
sha
CRCW-HP e3
www.vishay.com Vishay Draloric
Revision: 27-Oct-2020 1Document Number: 20043
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Pulse Proof, High Power Thick Film Chip Resistors
LINKS TO ADDITIONAL RESOURCES
The pulse proof, high power thick film chip resistors series
is the perfect choice for most fields of power measurement
electronics where reliability, stability, high power rating and
excellent pulse load performance are of major concern.
Typical applications include battery management systems
in automotive appliances.
FEATURES
• Excellent pulse load capability
• Enhanced power rating
• Double side printed resistor element
• AEC-Q200 qualified
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Automotive
• Industrial
• Commercial
• High power
Notes
• Marking: see document “Surface Mount Resistor Marking” (www.vishay.com/doc?20020)
(1) Please refer to APPLICATION INFORMATION below
(2) CRCW0402-HP resistors feature a single side printed resistive layer only
(3) Specified power rating requires a thermal resistance of Rth 110 K/W
APPLICATION INFORMATION
When the resistor dissipates power, a temperature rise above the ambient temperature occurs, dependent on the thermal
resistance of the assembled resistor together with the printed circuit board. The rated dissipation applies only if the permitted
film temperature is not exceeded.
These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift
increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a
functional lifetime.
3
3
3
D
D
D
3
D
3D Models
TECHNICAL SPECIFICATIONS
DESCRIPTION
CRCW0402-
HP e3
CRCW0603-
HP e3
CRCW0805-
HP e3
CRCW1206-
HP e3
CRCW1210-
HP e3
CRCW1218-
HP e3
CRCW2010-
HP e3
CRCW2512-
HP e3
Imperial size 0402 0603 0805 1206 1210 1218 2010 2512
Metric size code RR1005M RR1608M RR2012M RR3216M RR3225M RR3246M RR5025M RR6332M
Resistance range 1 to 1 M; jumper (0 )
Resistance tolerance ± 5 %; ± 1 %; ± 0.5 %
Temperature coefficient ± 200 ppm/K; ± 100 ppm/K
Rated dissipation, P70 (1) 0.2 W (2) 0.33 W 0.5 W 0.75 W (3) 0.75 W 1.5 W 1.0 W 1.5 W
Operating voltage,
Umax. ACRMS/DC 50 V 75 V 150 V 200 V 200 V 200 V 400 V 500 V
Permissible film
temperature,
F max. (1) 155 °C
Operating temperature
range -55 °C to +155 °C
Max. resistance change
at P70 for resistance
range, |R/R| after:
1000 h 2.0 %
8000 h 4.0 %
Permissible voltage
against ambient
(insulation):
1 min, Uins 75 V 100 V 200 V 300 V 300 V 300 V 300 V 300 V
Failure rate: FIT observed 0.1 x 10-9/h
VISHAY.
mwckfilmcmp@wshay,com
www \shay com/do 91000
CRCW-HP e3
www.vishay.com Vishay Draloric
Revision: 27-Oct-2020 2Document Number: 20043
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
• The temperature coefficient of resistance (TCR) is not specified for 0 jumpers
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE
TYPE / SIZE TCR TOLERANCE RESISTANCE E-SERIES
CRCW0402-HP e3
± 200 ppm/K ± 5 % 1 to 1 ME24
± 100 ppm/K ± 1 % 1 to 1 ME24; E96
± 0.5 %
Jumper, Imax. = 3 A 10 m0 -
CRCW0603-HP e3
± 200 ppm/K ± 5 % 1 to 1 ME24
± 100 ppm/K ± 1 % 1 to 1 ME24; E96
± 0.5 %
Jumper, Imax. = 5 A 8 m0 -
CRCW0805-HP e3
± 200 ppm/K ± 5 % 1 to 1 ME24
± 100 ppm/K ± 1 % 1 to 1 ME24; E96
± 0.5 %
Jumper, Imax. = 6 A 5 m0 -
CRCW1206-HP e3
± 200 ppm/K ± 5 % 1 to 1 ME24
± 100 ppm/K ± 1 % 1 to 1 ME24; E96
± 0.5 %
Jumper, Imax. = 10 A 5 m0 -
CRCW1210-HP e3
± 200 ppm/K ± 5 % 1 to 1 ME24
± 100 ppm/K ± 1 % 1 to 1 ME24; E96
± 0.5 %
Jumper, Imax. = 12 A 4 m0 -
CRCW1218-HP e3
± 200 ppm/K ± 5 % 1 to 1 ME24
± 100 ppm/K ± 1 % 1 to 1 ME24; E96
± 0.5 %
Jumper, Imax. = 20 A 4 m0 -
CRCW2010-HP e3
± 200 ppm/K ± 5 % 1 to 1 ME24
± 100 ppm/K ± 1 % 1 to 1 ME24; E96
± 0.5 %
Jumper, Imax. = 12 A 5 m0 -
CRCW2512-HP e3
± 200 ppm/K ± 5 % 1 to 1 ME24
± 100 ppm/K ± 1 % 1 to 1 ME24; E96
± 0.5 %
Jumper, Imax. = 16 A 5 m0 -
PACKAGING
TYPE / SIZE CODE QUANTITY PACKAGING STYLE WIDTH PITCH PACKAGING
DIMENSIONS
CRCW0402-HP e3 ED = ET7 10 000
Paper tape acc. to
IEC 60286-3, type 1a 8 mm
2 mm Ø 180 mm / 7"
EE = EF4 50 000 Ø 330 mm / 13"
CRCW0603-HP e3
EI = ET2 5000
2 mm
Ø 180 mm / 7"
ED = ET3 10 000 Ø 180 mm / 7"
EL = ET4 20 000 Ø 285 mm / 11.25"
EE = ET8 20 000 Ø 330 mm / 13"
EA = ET1 5000
4 mm
Ø 180 mm / 7"
EB = ET5 10 000 Ø 285 mm / 11.25"
EC = ET6 20 000 Ø 330 mm / 13"
CRCW0805-HP e3
EA = ET1 5000
4 mm
Ø 180 mm / 7"
EB = ET5 10 000 Ø 285 mm / 11.25"
EC = ET6 20 000 Ø 330 mm / 13"
CRCW1206-HP e3
EA = ET1 5000
4 mm
Ø 180 mm / 7"
EB = ET5 10 000 Ø 285 mm / 11.25"
EC = ET6 20 000 Ø 330 mm / 13"
CRCW1210-HP e3
EA = ET1 5000
4 mm
Ø 180 mm / 7"
EB = ET5 10 000 Ø 285 mm / 11.25"
EC = ET6 20 000 Ø 330 mm / 13"
CRCW1218-HP e3 EK = ET9 4000
Blister tape acc. to
IEC 60286-3, type 2a 12 mm
4 mm Ø 180 mm / 7"
CRCW2010-HP e3 EF = E02 4000 4 mm Ø 180 mm / 7"
EJ = E08 16 000 4 mm Ø 330 mm / 13"
CRCW2512-HP e3 EG = E67 2000 8 mm Ø 180 mm / 7"
EH = E82 4000 4 mm
VISHAY.
mwckfilmcmp®wshay£om
www.v\shay,com/doc?91000
CRCW-HP e3
www.vishay.com Vishay Draloric
Revision: 27-Oct-2020 3Document Number: 20043
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: CRCW0603562RFKEAHP
Part Number: CRCW06030000Z0EAHP
TYPE / SIZE VALUE TOLERANCE TCR PACKAGING SPECIAL
CRCW0402
CRCW0603
CRCW0805
CRCW1206
CRCW1210
CRCW1218
CRCW2010
CRCW2512
R = decimal
K = thousand
M = million
0000 = jumper
D = ± 0.5 %
F = ± 1 %
J = ± 5 %
Z = jumper
K = ± 100 ppm/K
N = ± 200 ppm/K
0 = jumper
EA
EB
EC
ED
EE
EF
EG
EI
EJ
EH
EK
EL
Up to 2 digits
HP = pulse proof,
high power
Product Description: CRCW0603-HP 100 562R 1 % ET1 e3
Product Description: CRCW0603-HP 0R0 ET1 e3
CRCW0603-HP 100 562R 1 % ET1 e3
TYPE / SIZE TCR RESISTANCE VALUE TOLERANCE PACKAGING LEAD
CRCW0402-HP
CRCW0603-HP
CRCW0805-HP
CRCW1206-HP
CRCW1210-HP
CRCW1218-HP
CRCW2010-HP
CRCW2512-HP
± 100 ppm/K
± 200 ppm/K
10R = 10
562R = 562
10K = 10 k
1M = 1 M
0R0 = jumper
± 0.5 %
± 1 %
± 5 %
ET1, ET2,
ET3, ET4,
ET5, ET6,
ET7, ET8,
ET9, EF4,
E02, E08,
E67, E82
e3 = pure tin
termination
finish
C R C W 0 6 0 3 5 6 2 R F K E A H P
VISHAY.
www.vxshay.com/how/leadfree
www v hay com/doc749037
www.vishay.com/doc?20024
www.vishay.com/doc?20035
www.vishay.com/doc?20065
hIIQ //sm.|ec.ch/Iec62474
e at www.gadsl.og
hmg://echa.eumga.eu/cand \da‘thsHab‘e
mmkmmcmg@wshay.com
www.v\shay.CUm/doc?91000
CRCW-HP e3
www.vishay.com Vishay Draloric
Revision: 27-Oct-2020 4Document Number: 20043
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DESCRIPTION
Production is strictly controlled and follows an extensive set
of instructions established for reproducibility. A cermet film
layer and a glass-over are deposited on both sides of a high
grade (Al2O3) ceramic substrate with its prepared inner
contacts on both sides. A special laser is used to achieve
the target value by smoothly fine trimming the resistive layer
without damaging the ceramics. The resistor elements are
covered by a protective coating designed for electrical,
mechanical and climatic protection. The terminations
receive a final pure tin on nickel plating. A three or
four-character code marking designates the resistance
values in accordance with IEC 60062. The three-character
code system is applicable to values from E24 series only,
while the four-character code system is applicable to values
from E96 and E24 series.
The result of the determined production is verified by an
extensive testing procedure on 100 % of the individual chip
resistors. Only accepted products are laid directly into the
tape in accordance with IEC 60286-3 Type 1a and
Type 2a (1).
ASSEMBLY
The resistors are suitable for processing on automatic SMD
assembly systems. They are suitable for automatic
soldering wave, reflow or vapor phase as shown in
IEC 61760-1 (1). The encapsulation is resistant to all
cleaning solvents commonly used in the electronics
industry, including alcohols, esters and aqueous solutions.
The suitability of conformal coatings, potting compounds
and their processes, if applied, shall be qualified by
appropriate means to ensure the long-term stability of the
whole system.
The resistors are RoHS-compliant, the pure tin plating
provides compatibility with lead (Pb)-free and
lead-containing soldering processes. Solderability is
specified for 2 years after production or requalification. The
permitted storage time is 20 years. The immunity of the
plating against tin whisker growth has been proven under
extensive testing.
MATERIALS
Vishay acknowledges the following systems for the
regulation of hazardous substances:
• IEC 62474, Material Declaration for Products of and for the
Electrotechnical Industry, with the list of declarable
substances given therein (2)
• The Global Automotive Declarable Substance List
(GADSL) (3)
• The REACH regulation (1907/2006/EC) and the related list
of substances with very high concern (SVHC) (4) for its
supply chain
The products do not contain any of the banned
substances as per IEC 62474, GADSL, or the SVHC list,
see www.vishay.com/how/leadfree.
Hence the products fully comply with the following
directives:
• 2000/53/EC End-of-Life Vehicle Directive (ELV) and
Annex II (ELV II)
• 2011/65/EU Restriction of the Use of Hazardous
Substances Directive (RoHS) with amendment
2015/863/EU
• 2012/19/EU Waste Electrical and Electronic Equipment
Directive (WEEE)
Vishay pursues the elimination of conflict minerals from its
supply chain, see the Conflict Minerals Policy at
www.vishay.com/doc?49037.
APPROVALS
The resistors are qualified according to AEC-Q200.
Where applicable, the resistors are tested in accordance
with EN 140401-802 which refers to EN 60115-1,
EN 60115-8 and the variety of environmental test
procedures of the IEC 60068 (1) series.
RELATED PRODUCTS
For more information about products with superior surge
and pulse performance please refer to datasheet:
D/CRCW-IF e3, Pulse Proof Thick Film Chip Resistors
www.vishay.com/doc?20024.
For thick film resistors with standard requirements for power
rating, please refer to datasheet:
D/CRCW e3, Standard Thick Film Chip
www.vishay.com/doc?20035.
For anti-surge products and high power rating, please refer
to datasheet:
RCS e3, Anti-Surge High Power Thick Film Chip Resistors
www.vishay.com/doc?20065.
Notes
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
(2) The IEC 62474 list of declarable substances is maintained in a dedicated database, which is available at http://std.iec.ch/iec62474
(3) The Global Automotive Declarable Substance List (GADSL) is maintained by the American Chemistry Council and available at www.gadsl.org
(4) The SVHC list is maintained by the European Chemical Agency (ECHA) and available at http://echa.europa.eu/candidate-list-table
VISHAY.
mwckfilmcmp®wshay£om
www.v\shay.com/doc?91000
CRCW-HP e3
www.vishay.com Vishay Draloric
Revision: 27-Oct-2020 5Document Number: 20043
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Single Pulse
Maximum pulse load, single pulse; applicable if 0 and n < 1000 and Û Ûmax.;
for permissible resistance change equivalent to 8000 h operation
Continuous Pulse
Maximum pulse load, continuous pulses; applicable if P (amb) and Û Ûmax.;
for permissible resistance change equivalent to 8000 h operation
10
100
1000
10000
0.01
0.1
1
10
100
1000
10 000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100
Axis Title
1st line
2nd line
^ 2nd line
Pmax. - Pulse Load (W)
ti- Pulse Duration (s)
CRCW1218-HP
CRCW2010-HP
CRCW1210-HP
CRCW1206-HP
CRCW0805-HP
CRCW0603-HP
CRCW0402-HP
CRCW2512-HP
P
10
100
1000
10000
0.01
0.1
1
10
100
1000
10 000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100
Axis Title
1st line
2nd line
^ 2nd line
Pmax. - Pulse Load (W)
ti- Pulse Duration (s)
CRCW1218-HP
CRCW2010-HP
CRCW1210-HP
CRCW1206-HP
CRCW0805-HP
CRCW0603-HP
CRCW0402-HP
CRCW2512-HP
P
VISHAY.
mwckfilmcmp®wshay£om
www.v\shay.com/doc?91000
CRCW-HP e3
www.vishay.com Vishay Draloric
Revision: 27-Oct-2020 6Document Number: 20043
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Pulse Voltage
Maximum pulse voltage, single and continuous pulses; applicable if ;
for permissible resistance change equivalent to 8000 h operation
Derating
10
100
1000
10000
0
200
400
600
800
1000
1200
1400
1600
1800
2000
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10
Axis Title
1st line
2nd line
^ 2nd line
Umax. - Pulse Voltage (V)
ti- Pulse Duration (s)
CRCW2512-HP
CRCW0603-HP
CRCW0805-HP
CRCW2010-HP
CRCW1206-HP, CRCW1210-HP, CRCW1218-HP
CRCW0402-HP
P
ˆP
ˆmax.
10
100
1000
10000
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
-70 -60 -50 -40 -30 -20 -10 0 10 20 30 40 50 60 70 80 90 100 110 120 130 140 150 160
Axis Title
1st line
2nd line
2nd line
P- Power Dissipation (W)
ϑamb - Ambient Temperature (°C)
CRCW1218-HP, CRCW2512-HP
CRCW0805-HP
CRCW0603-HP
CRCW0402-HP
CRCW2010-HP
CRCW1206-HP, CRCW1210-HP
VISHAY.
mwckfilmcmp®wshay£om
www.v\shay,com/doc?91000
CRCW-HP e3
www.vishay.com Vishay Draloric
Revision: 27-Oct-2020 7Document Number: 20043
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TESTS AND REQUIREMENTS
All executed tests are carried out in accordance with the
following specifications:
EN 60115-1, generic specification
EN 60115-8 (successor of EN 140400), sectional
specification
EN 140401-802, detail specification
IEC 60068-2-xx, test methods
The parameters stated in the Test Procedures and
Requirements table are based on the required tests
and permitted limits of EN 140401-802. The table presents
only the most important tests, for the full test schedule refer
to the documents listed above. However, some additional
tests and a number of improvements against those
minimum requirements have been included.
The testing also covers most of the requirements specified
by EIA/IS-703 and JIS-C-5201-1.
The tests are carried out under standard atmospheric
conditions in accordance with IEC 60068-1, 4.3, whereupon
the following values are applied:
Temperature: 15 °C to 35 °C
Relative humidity: 25 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar).
A climatic category LCT / UCT / 56 is applied, defined by the
lower category temperature (LCT), the upper category
temperature (UCT), and the duration of exposure in the
damp heat, steady state test (56 days).
The components are mounted for testing on boards in
accordance with EN 60115-8, 2.4.2 unless otherwise
specified.
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC
60068-2 (1)
TEST
METHOD
TEST PROCEDURE REQUIREMENTS
PERMISSIBLE CHANGE (R)
Stability for product types: STABILITY CLASS 2 OR BETTER
CRCW-HP e3 1 to 1 M
4.5 - Resistance - ± 0.5 %; ± 1 %; ± 5 %
4.8 - Temperature
coefficient
(20 / -55 / 20) °C and
(20 / 155 / 20) °C ± 100 ppm/K; ± 200 ppm/K
4.25.1 - Endurance at 70 °C
U = or U = Umax.;
whichever is the less severe;
1.5 h on; 0.5 h off
70 °C; 1000 h ± (2 % R + 0.1 )
70 °C; 8000 h ± (4 % R + 0.1 )
4.25.3 -
Endurance at
upper category
temperature
155 °C, 1000 h ± (2 % R + 0.1 )
4.24 78 (Cab) Damp heat,
steady state
(40 ± 2) °C; 56 days;
(93 ± 3) % RH; ± (1 % R + 0.05 )
4.37 67 (Cy)
Damp heat,
steady state,
accelerated
(85 ± 2) °C; (85 ± 5) % RH;
U = 100 V;
1000 h
± (2 % R + 0.1 )
4.23 - Climatic sequence: -
± (2 % R + 0.1 )
4.23.2 2 (Bb) dry heat 125 °C; 16 h
4.23.3 30 (Db) damp heat, cyclic 55 °C; 24 h; 90 % RH;
1 cycle
4.23.4 1 (Ab) cold -55 °C; 2 h
4.23.5 13 (M) low air pressure 8.5 kPa; 2 h; (25 ± 10) °C
4.23.6 30 (Db) damp heat, cyclic
55 °C; 24 h;
90 % RH;
5 cycles
4.23.7 - DC load U = Umax.; 1 min
- 1 (Aa) Cold -55 °C; 2 h ± (0.5 % R + 0.05 )
P70 x R
0.1 x P85 x R
P70 x R
VISHAY.
mwckfilmcmp@wshay,com
www.v\shay,com/doc?91000
CRCW-HP e3
www.vishay.com Vishay Draloric
Revision: 27-Oct-2020 8Document Number: 20043
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
4.19 14 (Na) Rapid change of
temperature
30 min at -55 °C and
30 min at 125 °C;
1000 cycles
± (1 % R + 0.05 )
no visible damage
4.13 - Short time overload
U = 2.5 x 2 x Umax.;
whichever is the less severe;
5 s
± (2 % R + 0.05 )
4.27 - Single pulse high
voltage overload
Severity no. 4:
U = 10 x or
U = 2 x Umax.;
whichever is the less severe;
10 pulses 10 μs/700 μs
± (1 % R + 0.05 )
no visible damage
4.39 - Periodic electric
overload
U = or
U = 2 x Umax.;
whichever is the less severe;
0.1 s on; 2.5 s off;
1000 cycles
± (1 % R + 0.05 )
no visible damage
4.38 -
Electrostatic
discharge
(human body model)
IEC 61340-3-1 (1);
3 pos. + 3 neg. discharges;
ESD voltage acc. to the size
± (1 % R + 0.05 )
4.22 6 (Fc) Vibration
Endurance by sweeping;
10 Hz to 2000 Hz;
no resonance;
amplitude 1.5 mm or
200 m/s2;
7.5 h
± (0.5 % R + 0.05 )
no visible damage
4.17 58 (Td) Solderability
Solder bath method;
Sn60Pb40
non-activated flux;
(235 ± 5) °C;
(2 ± 0.2) s Good tinning ( 95 % covered)
no visible damage
Solder bath method;
Sn96.5Ag3Cu0.5
non-activated flux;
(245 ± 5) °C;
(3 ± 0.3) s
4.18 58 (Td) Resistance to
soldering heat
Solder bath method
(260 ± 5) °C;
(10 ± 1) s
± (0.5 % R + 0.05 )
4.29 45 (XA) Component solvent
resistance
Isopropyl alcohol;
+50 °C; method 2 No visible damage
4.32 21 (Uu3)Shear
(adhesion)
CRCW0402-HP and
CRCW0603-HP: 9 N No visible damage
CRCW0805-HP to
CRCW2512-HP: 45 N
4.33 21 (Uu1) Substrate bending Depth 2 mm;
3 times
± (0.25 % R + 0.05 )
no visible damage, no open circuit in bent position
4.7 - Voltage proof U = 1.4 x Uins; 60 s No flashover or breakdown
4.35 - Flammability,
needle flame test
IEC 60695-11-5 (1);
10 s No burning after 30 s
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC
60068-2 (1)
TEST
METHOD
TEST PROCEDURE REQUIREMENTS
PERMISSIBLE CHANGE (R)
Stability for product types: STABILITY CLASS 2 OR BETTER
CRCW-HP e3 1 to 1 M
P70 x R
P70 x R
15 x P70 x R
VISHAY.
n
T1
mwckfilmcmp®wshay£om
www.v\shay,com/doc?91000
CRCW-HP e3
www.vishay.com Vishay Draloric
Revision: 27-Oct-2020 9Document Number: 20043
For technical questions, contact: thickfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
SOLDER PAD DIMENSIONS
Notes
• The given solder pad dimensions reflect the considerations for board design and assembly as outlined e.g in standards IEC 61188-5-x (1) or
in publication IPC-7351.
Still, the given solder pad dimensions will be found adequate for most general applications
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents
DIMENSIONS AND MASS
TYPE / SIZE L
(mm)
W
(mm)
H
(mm)
T1
(mm)
T2
(mm)
MASS
(mg)
CRCW0402-HP e3 1.0 ± 0.05 0.5 ± 0.05 0.3 ± 0.10 0.25 ± 0.10 0.2 ± 0.10 0.65
CRCW0603-HP e3 1.6 ± 0.10 0.85 ± 0.10 0.45 ± 0.10 0.3 ± 0.20 0.3 ± 0.20 2
CRCW0805-HP e3 2.0 ± 0.15 1.25 ± 0.15 0.5 ± 0.10 0.4 ± 0.20 0.35 ± 0.20 5.5
CRCW1206-HP e3 3.1 ± 0.20 1.6 ± 0.15 0.5 ± 0.15 0.5 ± 0.20 0.45 ± 0.20 10
CRCW1210-HP e3 3.2 ± 0.20 2.5 ± 0.20 0.6 ± 0.10 0.45 ± 0.20 0.4 ± 0.20 18
CRCW1218-HP e3 3.1 ± 0.20 4.6 ± 0.20 0.6 ± 0.10 0.45 ± 0.20 0.4 ± 0.20 31
CRCW2010-HP e3 5.0 ± 0.15 2.5 ± 0.15 0.6 ± 0.10 0.6 ± 0.20 0.6 ± 0.20 25.5
CRCW2512-HP e3 6.3 ± 0.20 3.15 ± 0.15 0.6 ± 0.10 0.6 ± 0.20 0.6 ± 0.20 42
RECOMMENDED SOLDER PAD DIMENSIONS
TYPE / SIZE
WAVE SOLDERING REFLOW SOLDERING
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
CRCW0402-HP e3 - - - - 0.45 0.6 0.6 1.65
CRCW0603-HP e3 0.65 1.10 1.25 2.85 0.75 0.75 1.00 2.25
CRCW0805-HP e3 0.90 1.30 1.60 3.50 1.00 0.95 1.45 2.90
CRCW1206-HP e3 1.40 1.40 1.95 4.20 1.50 1.05 1.8 3.60
CRCW1210-HP e3 1.80 1.45 2.95 4.70 1.70 1.10 2.80 3.90
CRCW1218-HP e3 1.60 1.50 5.10 4.60 1.70 1.10 4.90 3.90
CRCW2010-HP e3 3.60 1.65 2.85 6.90 3.70 1.20 2.70 6.10
CRCW2512-HP e3 4.90 1.60 3.50 8.10 5.00 1.25 3.35 7.50
GX
Y
Z
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED
Products related to this Datasheet
RES SMD 1K OHM 1% 1/5W 0402
RES SMD 10K OHM 1% 1/3W 0603
RES SMD 100 OHM 1% 1/5W 0402
RES SMD 22 OHM 5% 1/3W 0603
RES SMD 1K OHM 1% 1/3W 0603
RES SMD 220 OHM 5% 1/5W 0402
RES SMD 10K OHM 1% 1/5W 0402
RES SMD 0 OHM JUMPER 1/5W 0402
RES SMD 33.2 OHM 1% 1/5W 0402
RES SMD 2.2K OHM 5% 1/5W 0402
RES SMD 2K OHM 1% 1/2W 0805
RES SMD 1 OHM 1% 1/2W 0805
RES SMD 0 OHM JUMPER 3/4W 1206
RES SMD 10 OHM 1% 1/5W 0402
RES SMD 3.3K OHM 5% 3/4W 1206
RES SMD 1 OHM 5% 1/3W 0603
RES SMD 1K OHM 1% 3/4W 1206
RES SMD 22 OHM 1% 1/5W 0402
RES SMD 6.04 OHM 1% 1.5W 2512
RES SMD 10K OHM 5% 1/5W 0402
RES SMD 220 OHM 1% 1/2W 0805
RES SMD 4.7 OHM 1% 1/5W 0402
RES SMD 499 OHM 1% 1/3W 0603
RES SMD 0 OHM JUMPER 1/2W 0805
RES SMD 100 OHM 1% 3/4W 1206
RES SMD 1 OHM 1% 1/5W 0402
RES SMD 33 OHM 1% 1/5W 0402
RES SMD 4.99K OHM 1% 1/5W 0402
RES SMD 150 OHM 1% 3/4W 1206
RES SMD 1 OHM 5% 1.5W 2512