Through-hole resisTors
Fiberglass Cement Resistors
Power Wirewound &
Vertical Lead Type
Normal & Miniature Style [ PSM Series ]
INTRODUCTION
The PSM Series Resistors are wound on
Fiberglass core. The materials used and the
construction techniques ensure excellent
flame resistance, arc resistance and moisture
resistance as well as self-extinguishing
capabilities. They will withstand the most
rigorous loading test.
As resistors in radio and television receivers,
hazardous conditions such as smoking and
redheat can be completely prevented by the
proper choice of power resistors.
FEATURES
Power Rating 4W, 5W, 7W, 9W, 11W, 17W
Resistance Tolerance ±5%, ±10%
T.C.R ±10ppm/°C, ±40ppm/°C, 400±50ppm/°C
DERATING CURVE
For resistors operated in ambient temperatures above 70°C, power rating must be derated
in accordance with the curve below.
DIMENSIONS Unit: mm
STYLE DIMENSION
Normal Miniature L W H ød
PSM400 - 20±1.0 7.0±0.5 8.0±0.4 0.8±0.02
PSM500 - 25±1.0 7.0±0.5 8.0±0.4 0.8±0.02
- PSM7WS 25±1.0 9.0±0.4 10.0±0.4 0.8±0.02
PSM700 - 38±1.0 7.0±0.5 8.0±0.4 0.8±0.02
PSM900 - 38±1.0 9.0±0.4 10.0±0.4 0.8±0.02
PSM11A - 50±1.5 9.0±0.4 10.0±0.4 0.8±0.02
PSM17A - 75±2.0 9.0±0.4 10.0±0.4 0.8±0.02
Rated Load (%)
Ambient Temperature (°C)
300 350250200150100500-50
100
80
60
40
20
0
70 350 °C
Lmax.1.5
32±3
ød
H
W
H
W
PSM400-700 PSM7WS/17A
*
* 6mm, reduced solderability in this area
Note: RCWV(Rated Continuous Working Voltage) = Power Rating x Resistance Value or Max. working voltage listed above, whichever less. Revision: 201304
Note:
69
ENVIRONMENTAL CHARACTERISTICS
PERFORMANCE TEST TEST METHOD APPRAISE
Short Time Overload IEC 60115-1 4.13 10 times rated power for 5 Sec. ±2.0%+0.05Ω
Voltage Proof on Insulation IEC 60115-1 4.7 in V-block for 60 Sec., test voltage by type By type
Temperature Coefficient IEC 60115-1 4.8 -55°C to +155°C By type
Insulation Resistance IEC 60115-1 4.6 in V-block for 60 Sec. >10,000MΩ
Solderability IEC 60115-1 4.17 235±5°C for 3±0.5 Sec. 95% Min. coverage
Solvent Resistance of Marking IEC 60115-1 4.30 IPA for 5±0.5 Min. with ultrasonic No deterioration of
coatings and markings
Robustness of Terminations IEC 60115-1 4.16 Direct load for 10 Sec. in the direction of the terminal leads ≥50N
Periodic-pulse Overload IEC 60115-1 4.39 4 times RCWV 10,000 cycles (1 Sec. on, 25 Sec. off) ±2.0%+0.05Ω
Damp Heat Steady State IEC 60115-1 4.24 40±2°C, 90-95% RH for 56 days, loaded with 0.1 times RCWV ±2.0%+0.05Ω
Endurance at 70°C IEC 60115-1 4.25 70±2°C at RCWV for 1,000 Hr. (1.5 Hr. on, 0.5 Hr. off) ±3.0%+0.05Ω
Temperature Cycling IEC 60115-1 4.19 -55°C Room Temp. +155°C Room Temp. (5 cycles) ±2.0%+0.05Ω
Resistance to Soldering Heat IEC 60115-1 4.18 260±3°C for 10±1 Sec., immersed to a point 3±0.5mm from the body ±2.0%+0.05Ω
ELECTRICAL CHARACTERISTICS
STYLE PSM400 PSM500 PSM7WS PSM700 PSM900 P S M11A PSM17A
Power Rating at 70°C 4W 5W 7W 9W 11W 17W
Maximum working voltage
PxR
Voltage Proof on Insulation 2000V
Resistance Range 0.1Ω - 9.1KΩ0.15Ω - 15KΩ0.33Ω - 33KΩ0.51Ω - 47KΩ0.91Ω - 82KΩ
Operating Temp. Range -55°C to +350°C
Temperature Coefficient ±10ppm/°C, ±40ppm/°C, 400±50ppm/°C
Note: Special value is available on request
88
EXPLANATIONS OF ORDERING CODE
EXCEPTION:
• Cement series: • JPW series:
<Code 8>: Special packing style code
B: Bulk with wirewound or metal oxide sub-assembly for resistance value
W: Bulk with ceramic based wirewound sub-assembly for resistance value
M: Bulk with metal oxide sub-assembly for resistance value
F: Bulk with Fiberglass based wirewound sub-assembly for resistance value
<Code 10-12>: Without forming code
Example: SQP500JB-10R
<Code 13-17>: without resistance value code
Example: JPW-06-T-52-
-12
Code 4 - 6
Power Rating
-05 = ød0.5mm
-06 = ød0.6mm
-07 = ød0.7mm
-08 = ød0.8mm
-10 = ød1.0mm
-14 = ød1.4mm
-12 = 1/6W
-25 = 1/4W
25S = 1/4WS
-50 = 1/2W
50S = 1/2WS
100 = 1W
1WS = 1WS
200 = 2W
2WS = 2WS
204 = 0.4W
207 = 0.6W
300 = 3W
3WS = 3WS
3WM = 3WM
400 = 4W
500 = 5W
5WS = 5WS
5SS = 5WSS
700 = 7W
7WS = 7WS
10A = 10W
20A = 20W
30A = 30W
40A = 40W
50A = 50W
10S = 10WS
15A = 15W
25A = 25W
10B = 100W
25B = 250W
F
Code 7
Tolerance
P = ±0.02 %
A = ±0.05 %
B = ±0.1 %
C = ±0.25%
D = ±0.5 %
F = ±1 %
G = ±2 %
J = ±5 %
K = ±10 %
- = Base on Spec.
T
Code 8
Packing Style
T = Tape/Box
R = Tape/Reel
B = Bulk
F
Code 9
Temperature Coef-
ficient of Resistance
- = Base on Spec.
A = ±5 ppm/°C
B = ±10 ppm/°C
C = ±15 ppm/°C
S = ± 20ppm/°C
D = ±25 ppm/°C
E = ±50 ppm/°C
F = ±100 ppm/°C
G = ±200 ppm/°C
H = ±250 ppm/°C
I = ±300 ppm/°C
J = ±350 ppm/°C
52-
Code 10 - 12
Forming Type
26- = 26mm
52- = 52.4mm
73- = 73mm
81- = 81mm
91- = 91mm
F = F Type
FK = FK Type
FKK = FKK Type
FFK = F-form Kink
M = M-Type Forming
MB = M-form W/flat
MT = MT Type Forming
MR = MR Type
AV = AVIsert
PN = PANAsert
100R
Code 13 - 17
Resistance Value
0R1 = 0.1
100R = 100
10K = 10,000
10M = 10,000,000
MFR
Code 1 - 3
Series Name
See Index
Products related to this Datasheet
RES 10 OHM 4W 5% RADIAL
RES 100 OHM 4W 5% RADIAL
RES 120 OHM 4W 5% RADIAL
RES 12 OHM 4W 5% RADIAL
RES 150 OHM 4W 5% RADIAL
RES 15K OHM 4W 5% RADIAL
RES 15 OHM 4W 5% RADIAL
RES 180 OHM 4W 5% RADIAL
RES 18 OHM 4W 5% RADIAL
RES 1K OHM 4W 5% RADIAL
RES 1.2K OHM 4W 5% RADIAL
RES 1.5K OHM 4W 5% RADIAL
RES 1.8K OHM 4W 5% RADIAL
RES 220 OHM 4W 5% RADIAL
RES 22 OHM 4W 5% RADIAL
RES 270 OHM 4W 5% RADIAL
RES 27 OHM 4W 5% RADIAL
RES 2.2K OHM 4W 5% RADIAL
RES 330 OHM 4W 5% RADIAL
RES 33 OHM 4W 5% RADIAL
RES 390 OHM 4W 5% RADIAL
RES 39 OHM 4W 5% RADIAL
RES 3.9K OHM 4W 5% RADIAL
RES 470 OHM 4W 5% RADIAL
RES 47 OHM 4W 5% RADIAL
RES 510 OHM 4W 5% RADIAL
RES 56 OHM 4W 5% RADIAL
RES 750 OHM 4W 5% RADIAL
RES 75 OHM 4W 5% RADIAL
RES 910 OHM 4W 5% RADIAL